AUD | USD

R-7zzz series Series Datasheet

Recom Power

View All Related Products | Download PDF Datasheet

Datasheet

2,3,4 Amp
SIP12
Vertical &
Horizontal
Single Output
www.recom-power.com REV.: 4/2018 I-1
Features
Switching
Regulator
Non-isolated
Synchronous rectification design
Adjustable output voltage
2, 3, 4Amp adjustable positive step down
Integrated switching regulator
Over load protection
Continuous short circuit protection
Efficiency up to 97%
R-7xxxP_D
Description
The R-7xxx series is a high performance 2.5V to 17V, 2Amp to 4Amp, 12-Pin SIP (single in-line
package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent
efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
DC/DC Converter
IEC/EN60950-1 certified
Selection Guide
Part Input Output Vout Output Efficiency Max. Capacitive
Number Voltage Range Voltage Adjust Range (1) Current @ min Vin @ max. Vin Load (2)
[VDC] [VDC] [VDC] [A] [%] [%] [µF]
R-723.3x 4.5 - 28 3.3 2.5 - 5.5 2 95 89 200/6800
R-725.0x 6.5 - 28 5.0 3.0 - 5.5 2 96 91 200/6800
R-726.5x 8.5 - 28 6.5 5.0 - 8.0 2 97 93 200/6800
R-729.0x 12 - 28 9.0 7.0 - 11 2 96 93 200/6800
R-7212x 15 - 28 12 10 - 14 2 97 95 200/6800
R-7215x 19 - 28 15 13 - 17 2 97 96 200/6800
R-733.3x 4.5 - 28 3.3 2.5 - 5.5 3 94 89 200/6800
R-735.0x 6.5 - 28 5.0 3.0 - 5.5 3 95 92 200/6800
R-736.5x 8.5 - 28 6.5 5.0 - 8.0 3 97 93 200/6800
R-739.0x 12 - 28 9.0 7.0 - 11 3 96 94 200/6800
R-7312x 15 - 28 12 10 - 14 3 97 96 200/6800
R-7315x 19 - 28 15 13 - 17 3 97 96 200/6800
R-743.3x 4.5 - 28 3.3 2.5 - 5.5 4 93 88 200/6800
R-745.0x 6.5 - 28 5.0 3.0 - 5.5 4 95 91 200/6800
R-746.5x 8.5 - 28 6.5 5.0 - 7.5 4 96 93 200/6800
Notes:
Note1: Vin-Vout 1.5V~4.0V depending on Vout if adjust function is used
Note2: Please refer to basic characteristics on page I-2
Notes:
Note3: x can be „P“ = vertical through hole
x can be „D“ = bent pins for horizontal through hole mounting
Model Numbering
Ordering Examples:
R-723.3P Iout= 2A nom. Vout= 3.3VDC P= vertical through hole
R-7312D Iout= 3A nom. Vout= 12VDC D= horizontal through hole
Pinning (3)
Output Current (A)
nom. Output Voltage
R-7_ __ x
www.recom-power.com REV.: 4/2018 I-2
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Quiescent Current min. Vin to max. 30mA
Internal Power Dissipation ta<60°C 1.4W
Output Current Limit
R-72xxx
R-73xxx
R-74xxx
2.5A
3.75A
5.0A
3.0A
4.25A
5.5A
Minimum Load (4) 10%
ON/OFF CTRL (5) DC-DC ON
DC-DC OFF
Open or high, 4.5V min. / 28V max.
Low (Power OFF) 0.8V max.
Input Current of CTRL Pin DC-DC OFF 100µA
Internal Operating Frequency 270kHz 300kHz 330kHz
Output Ripple and Noise 40mVp-p 70mVp-p
Maximum Capacitive Load normal start-up time, no external diodes 200µF
<1 second start-up time + diode protection circuit 6800µF
continued on next page
How to calculate the max output current
Calculation 1: Calculation 2:
Calculation 3:
Notes:
Note4: Operation below 10% load won‘t harm the converter, but specifications may not be met
Note5: ON/OFF pin driven by TTL (logic gate), open-collector bipolar transistor or open-drain MOSFET
0 0.5
0
20
40
60
80
85
100
Ambient Temperature [°C]
Internal Power Dissipation [W]
1.4
1
Vin = 28V
Vout = 5V
Effmax Vin = 91%
PD = 1.4W
TAmbient = 60°C
Vin = 28V
Vout = 5V
Effmax Vin = 91%
PD = 1.0W
TAmbient = 85°C
Vin = 12V
Effmax Vin = 94%
PD = 1.0W
TAmbient = 85°C
Example: R-745.0P
Iout= 1.4W = 3.11A
5V x (1-0.91 )Iout= 1W = 2.222A
5V x (1-0.91 )
Iout= 1W = 3.33A
5V x (1-0.94 )
Iout= PD
Vout x (1-Effmax Vin )
PD= Iout x Vout x (1-Effmax Vin )
The internal power dissipiation (PD ) follows the equation:
www.recom-power.com REV.: 4/2018 I-3
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
Efficiency vs. Load
Ripple vs. Input Voltage
R-72xx / R-73xx
R-72xx / R-73xx
R-72xx / R-73xx / R-74xx
max. Vin
R-72xx / R-73xx / R-74xx
min. Vin
R-74xx
R-74xx
Efficiency vs. Input Voltage
100
40
60
50
80
70
90
Efficiency [%]
Output Current [A]
15Vout
5Vout
3.3Vout
10 32 4
100
70
80
75
90
85
95
Efficiency [%]
Output Current [A]
0 1 2 3 4
6.5Vout
5Vout
3.3Vout
Ripple (mV)
Input Voltage [VDC]
0 5 10 15 20 25 28
6.5Vout
5Vout
3.3Vout
50
100
80
70
90
60
40
30
10
0
20
25
50
40
30
35
45
20
15
5
0
10
Ripple (mV)
Input Voltage [VDC]
0 5 10 15 20 25 28
15Vout
12Vout
9Vout
6.5Vout
5Vout
3.3Vout
100
90
80
70
60
50
40
30
20
10
0
Efficiency [%]
Input Voltage [VDC]
0 5 10 15 20 25 28
6.5Vout
5Vout
3.3Vout
100
90
80
70
60
50
40
30
20
10
0
Efficiency [%]
Input Voltage [VDC]
0 5 10 15 20 25 28
15Vout
6.5Vout
5Vout
3.3Vout
www.recom-power.com REV.: 4/2018 I-4
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
REGULATIONS
Parameter Condition Value
Output Accuracy full load ±1.0% typ. / ±2.0% max.
Line Regulation low line to high line, full load ± 0.5% typ. / ±1.0% max.
Load Regulation 10% to 100%, full load ± 0.5% typ. / ±1.0% max.
Transient Response (6) 50% load step change
Vout Over / Undershoot
100µs typ. / 200µs max.
100mV max.
2ADC R-723.3P/D R-725.0P/D R-726.5P/D R-729.0P/D R-7212P/D R-7215P/D
3ADC R-733.3P/D R-735.0P/D R-736.5P/D R-739.0P/D R-7312P/D R-7315P/D
4ADC R-743.3P/D R-745.0P/D R-746.5P/D
Vout nom. 3.3VDC 5.0VDC 6.5VDC 9.0VDC 12VDC 15VDC
Vout adj. R1 R2 R1 R2 R1 R2 R1 R2 R1 R2 R1 R2
2.5 8.5kΩ
3.0 33kΩ470kΩ
3.2 110kΩ1.6kΩ
3.3 2.2kΩ
3.4 36kΩ3.0kΩ
3.6 11kΩ4.7kΩ
3.9 4.7kΩ8.5kΩ
4.5 1.6kΩ30kΩ
4.9 820Ω220kΩ
5.0 680Ω11kΩ
5.1 560Ω28kΩ12kΩ
5.5 190Ω2.6kΩ20kΩ
6.0 47kΩ
6.5
7.0 4.5kΩ13kΩ
7.5 2.2kΩ
8.0 31kΩ
9.0
10 2.2kΩ20kΩ
11 390Ω47kΩ
12
13 2.4kΩ36kΩ
14 390Ω76kΩ
15
16 2.6kΩ
17 860Ω
Trim Table
Notes:
Note6: Requires a 100µF electrolytic or tantalum output capacitor for proper operation in all applications
(the capacitor has to be placed as close as possible to the output pins)
www.recom-power.com REV.: 4/2018 I-5
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating @ natural convection 0.1m/s -40°C to +85°C
Maximum Case Temperature +110°C
Thermal Impedance @ natural convection 0.1m/s 25°C/W
Operating Humidity non-condensing 95% RH max.
Operating Altitude 2000m
Pollution Degree PD2
MTBF according to MIL-HDBK 217F, G.B. +25°C
+85°C
749 x 103 hours
150 x 103 hours
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) continuous, automatic recovery
Short Circuit Input Current 50mA typ. / 100mA max.
Optional Diode Protection Circuit
Add a blocking diode to Vout if current
can flow backwards into the output, as
this can damage the converter when it
is powered down. Protection diodes are
required for high capacitive loads.
The diode can either be fitted across the
divice, if the source is low impedance
or fitted in series with the output (re-
commended).
+Vout
GNDGND
+Vin
R-5/6/7xxx
+Vout
GND
Diode
Trim output voltage
up to 1 diode drop
GND
+Vin
R-5/6/7xxx
Optional Protection 1: Optional Protection 2:
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety
1605077-12 IEC60950-1:2005, 2nd Edition + AM2:2013
EN60950-1:2006 + AM2:2013
EAC
RU-AT.49.09571 TP TC 004/2011
RoHs 2+ RoHS-2011/65/EU + AM-2015/863
continued on next page
Output Soft Start
Innoline converters with Vadj pins (R-78AAxx-xxSMD,
R-5xxx, R-6xxx and R-7xxx families) can be fitted with an
external circuit to create an output soft start. Any general
purpose PNP transistor and diode can be used for TR1 and
D1 and typical values for R1 = 100K and C1 = 10µF. GND
Vcc
GNDCtrl
+Vin +Vout
Vadj
R1 D1
C1
TR1
On/Off
R-5/6/7xxx
www.recom-power.com REV.: 4/2018 I-6
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
potting
non-conducive black plastic, (UL94 V-0)
epoxy, (UL94 V-0)
Package Dimension (LxWxH) 32.2 x 9.1 x 15.0mm
Package Weight 9g typ.
Dimension Drawing (mm)
R-7xxxD
R-7xxxP
Pin Connections
Pin # Single Description
1 ON / OFF Input pin: Active low (less than 0.8V) to disable the device
2,3,4 Vin Power Input
5, 6, 7, 8 GND Input and Output ground (common)
9, 10, 11 Vout Power output
12 Vout-Adj. with external resistors R1, R2 to selected output voltage
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Bottom View Top View
1 2 3 4 5 6 7 8 9 10 11 12
1 2 3 4 5 6 7 8 9 10 11 12
2.54
2.54
32.2
15.0
9.117.0
2.1
11 x 2.54 = 27.94
0.70+0.10/-0.05 0.25±0.05
Bottom View
Top View
1 2 3 4 5 6 7 8 9 10 11 12 1 2 3 4 5 6 7 8 9 10 11 12
2.54
2.54
9.1
32.2
11 x 2.54 = 27.94
0.8
0.70+0.10/-0.05 0.25±0.05
15.04.10
Marking
embossed logo
2.1
Recommended Footprint Details
Recommended Footprint Details
EMC Filtering Suggestions according to EN55032
C2C1 C3
C4
L2
L1
L2
+Vin
OutputInput
GND
+Vout
GND
R-746.5
Component List
EN55022 C1 C2 C3 C4 L1 L2
Class A N/A 33µF N/A N/A 0.45mH CMC
Class B 10µF 33µF 1nF/2kV 2mH 0.45mH CMC
www.recom-power.com REV.: 4/2018 I-7
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-7xxxP_D
Series
INSTALLATION AND APPLICATION
C1
2, 3, 4
Q1
1
5, 6, 7, 8
12
9, 10, 11
R1
(Adjust down)
1µF
(Optional)
R2
(Adjust up)
C2
100µF
ESR= 150m max.
(Required)
Vin
Com Com
Vout
R-72xx
R-73xx
R-74xx
OFF
ON
TTL
Standard Application Circuit
Add blocking diode to Vout if current can flow backwards into the output, as this can damage the converter.
(Please refer to “Optional Diode Protection Circuit” on Page I-5)
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimensions (LxWxH) R-7xxxD
R-7xxxP
520.0 x 20.0 x 19.0mm
530.0 x 23.0 x 19.0mm
Packaging Quantity tube 15pcs
Storage Temperature Range -40°C to +125°C
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer. The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized
use of RECOM products in such safety-critical applications.

Products

DC DC CONVERTER 15V 45W
Available Quantity638
Unit Price35.5
DC DC CONVERTER 5V 15W
Available Quantity366
Unit Price35.5
DC DC CONVERTER 12V 36W
Available Quantity308
Unit Price35.5
DC DC CONVERTER 5V 15W
Available Quantity281
Unit Price35.5
DC DC CONVERTER 5V 20W
Available Quantity415
Unit Price37.29
DC DC CONVERTER 12V 24W
Available Quantity400
Unit Price33.87
DC DC CONVERTER 6.5V 26W
Available Quantity216
Unit Price37.29
DC DC CONVERTER 3.3V 6.6W
Available Quantity157
Unit Price33.87
DC DC CONVERTER 3.3V 9.9W
Available Quantity217
Unit Price35.5
DC DC CONVERTER 6.5V 19.5W
Available Quantity674
Unit Price35.5
DC DC CONVERTER 5V 10W
Available Quantity13
Unit Price33.87
DC DC CONVERTER 3.3V 13W
Available Quantity96
Unit Price37.29
DC DC CONVERTER 3.3V 9.9W
Available Quantity20
Unit Price35.5
DC DC CONVERTER 9V 27W
Available Quantity8
Unit Price35.5
DC DC CONVERTER 5V 20W
Available Quantity72
Unit Price37.29
DC DC CONVERTER 15V 30W
Available Quantity18
Unit Price33.87
DC DC CONVERTER 12V 24W
Available Quantity9
Unit Price33.87
DC DC CONVERTER 3.3V 6.6W
Available Quantity0
Unit Price33.87
DC DC CONVERTER 12V 36W
Available Quantity0
Unit Price35.5
DC DC CONVERTER 15V 30W
Available Quantity0
Unit Price32.838