AUD | USD

S Series, Type V Datasheet

Panasonic Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (SMD Type)
Negative polarity marking (–)
(No marking for the bi-polar)
33
4S
Capacitance (µF)
Rated voltage (V.DC)
(6=6.3 V.DC)
Series indentification
(S) or (A)
Mark for Lead-Free
products
(Black dot)
Lot number
A±0.2
W
( ) Reference size
0D±0.5
H
B±0.2
(I)
K
(P) (I)
L+
0.3 max.
Pressure Relief (010 and larger)
Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Features
DimensionsMarking
Surface Mount Type
Series : S Type : V
Example : 4 V.DC 33 µF
Marking color : BLACK
Category temperature range
–40 °C to +85 °C
Rated voltage range 4 V.DC to 100 V.DC
Capacitance range 1 µF to 1500 µF
Capacitance tolerance ±20 % (120 Hz/+20 °C)
Leakage cur rent I < 0.01 CV or 3 (µA) (Bi-Polar I < 0.02 CV or 6 (µA) After 2 minutes (Whichever is greater)
Dissipation factor (tan d)
Please see the attached characteristics list
Characteristics
at low temperature
V.DC 4 6.3 10 16 25 35 50 63 100
(Impedance ratio at 120 Hz)
Z(–25 °C)/Z(+20 °C)
743222233
Z(–40 °C)/Z(+20 °C)
1586443344
Endurance
After applying rated working voltage for 2000 hours (Bi-polar:1000 hours for each polarity) at
+85 °C±2 °C and then being stabilized at +20 °C, Capacitors shall meet the following limits.
Capacitance change
Within ±20 % of the initial value
Size code Rated voltage Cap. change
B(04) to D, D8(06.3)
4 V.DC
1000 hours ±30 %
< D(06.3) Miniature
6.3 V.DC
> 10 V.DC
1000 hours ±20 %
tan d< 200 % of the initial limit
DC leakege current
Within the initial limit
Shelf life After storage for 1000 hours at +85 °C±2 °C with no voltage applied and then being stabilized
at +20 °C, capacitors shall meet the limits specifi ed in Endurance. (With voltage treatment)
Resistance to
soldering heat
After refl ow soldering and then being stabilized at +20 °C, capacitors shall meet the following limits.
Capacitance change Within ±10 % of the initial value
tan dWithin the initial limit
DC leakage current
Within the initial limit
AEC-Q200 AEC-Q200 compliant
Size
code 0DL A, B H I W P K
B 4.0 5.4 - 0.2 4.3 5.5 max. 1.8 0.65±0.1 1.0 0.35
- 0.20
C 5.0 5.4 - 0.2 5.3 6.5 max. 2.2 0.65±0.1 1.5 0.35
- 0.20
D 6.3 5.4 - 0.2 6.6 7.8 max. 2.6 0.65±0.1 1.8 0.35
- 0.20
D8 6.3 7.7±0.3 6.6 7.8 max. 2.6 0.65±0.1 1.8 0.35
- 0.20
E 8.0 6.2±0.3 8.3 9.5 max. 3.4 0.65±0.1 2.2 0.35
- 0.20
F 8.0 10.2±0.3 8.3 10.0 max. 3.4 0.90±0.2 3.1 0.70±0.20
G 10.0 10.2±0.3 10.3 12.0 max. 3.5 0.90±0.2 4.6 0.70±0.20
+ 0.1
+ 0.1
+ 0.1
+ 0.15
+ 0.15
+ 0.15
+ 0.15
+ 0.15
Specifi cations
(Unit : mm)
Frequency correction factor for ripple current
Frequency (Hz) 50, 60 120 1 k 10 k to
Correction factor 0.70 1.00 1.30 1.70
Mar. 201604
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (SMD Type)
Rated
voltage
(V.DC)
Cap.
20 %)
(µF)
Case size (mm)
Size
code
Specifi cation
Part No. Refl ow
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
En dur ance
(hours)
Taping
(pcs)
4
33 4 5.4 B 26 0.35 1000 EEE0GA330SR (1) 2000
47 4 5.4 B 34 0.35 1000 EEE0GA470SR (1) 2000
100 5 5.4 C 61 0.35 1000 EEE0GA101SR (1) 1000
220 6.3 5.4 D 82 0.35 1000 EEE0GA221SP (1) 1000
330 6.3 5.4 (D) 80 0.50 1000 EEE0GA331WP (1) 1000
470 6.3 7.7 D8 200 0.35 1000 EEE0GA471XP (1) 900
6.3
22 4 5.4 B 29 0.26 2000 EEE0JA220SR (1) 2000
33 4 5.4 (B) 22 0.35 1000 EEE0JA330WR (1) 2000
47 4 5.4 (B) 36 0.35 1000 EEE0JA470WR (1) 2000
5 5.4 C 46 0.26 2000 EEE0JA470SR (1) 1000
100 5 5.4 (C) 47 0.35 1000 EEE0JA101WR (1) 1000
6.3 5.4 D 71 0.26 2000 EEE0JA101SP (1) 1000
220 6.3 5.4 (D) 74 0.35 1000 EEE0JA221WP (1) 1000
330 6.3 7.7 D8 188 0.26 2000 EEE0JA331XP (1) 900
8 6.2 E 300 0.35 2000 EEE0JA331P (2) 1000
470 8 10.2 F 380 0.35 2000 EEE0JA471P (2) 500
1000 8 10.2 (F) 500 0.35 2000 EEE0JA102UP (2) 500
10 10.2 G 700 0.35 2000 EEE0JA102P (2) 500
1500 10 10.2 G 750 0.35 2000 EEE0JA152P (2) 500
10
22 4 5.4 (B) 28 0.30 1000 EEE1AA220WR (1) 2000
33 4 5.4 (B) 29 0.30 1000 EEE1AA330WR (1) 2000
5 5.4 C 43 0.20 2000 EEE1AA330SR (1) 1000
47 5 5.4 (C) 43 0.30 1000 EEE1AA470WR (1) 1000
100 5 5.4 (C) 50 0.30 1000 EEE1AA101WR (1) 1000
6.3 5.4 D 70 0.26 2000 EEE1AA101SP (1) 1000
220 6.3 7.7 D8 173 0.20 2000 EEE1AA221XP (1) 900
8 6.2 E 250 0.26 2000 EEE1AA221P (2) 1000
330 8 10.2 F 390 0.26 2000 EEE1AA331P (2) 500
470 8 10.2 (F) 390 0.26 2000 EEE1AA471UP (2) 500
10 10.2 G 400 0.26 2000 EEE1AA471P (2) 500
1000 10 10.2 G 580 0.26 2000 EEE1AA102P (2) 500
16
10 4 5.4 B 28 0.16 2000 EEE1CA100SR (1) 2000
22 4 5.4 (B) 28 0.26 1000 EEE1CA220WR (1) 2000
5 5.4 C 39 0.16 2000 EEE1CA220SR (1) 1000
33 5 5.4 (C) 35 0.26 1000 EEE1CA330WR (1) 1000
47 5 5.4 (C) 39 0.26 1000 EEE1CA470WR (1) 1000
6.3 5.4 D 70 0.16 2000 EEE1CA470SP (1) 1000
100 6.3 5.4 (D) 70 0.26 1000 EEE1CA101WP (1) 1000
8 6.2 E 200 0.20 2000 EEE1CA101P (2) 1000
220 6.3 7.7 D8 162 0.16 2000 EEE1CA221XP (1) 9 00
8 10.2 F 280 0.20 2000 EEE1CA221P (2) 500
330 8 10.2 (F) 320 0.20 2000 EEE1CA331UP (2) 500
10 10.2 G 380 0.20 2000 EEE1CA331P (2) 500
470 8 10.2 (F) 350 0.20 2000 EEE1CA471UP (2) 500
10 10.2 G 420 0.20 2000 EEE1CA471P (2) 500
Size code( ) : Miniaturization product
· Please refer to the page of “Refl ow Profi le” and “The Taping Dimensions”.
· When requesting vibration-proof product, please put the last “V” instead to “P”
Characteristics list
Mar. 201604
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (SMD Type)
Rated
voltage
(V.DC)
Cap.
20 %)
(µF)
Case size (mm)
Size
code
Specifi cation
Part No. Refl ow
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
En dur ance
(hours)
Taping
(pcs)
25
4.7 4 5.4 B 22 0.14 2000 EEE1EA4R7SR (1) 2000
10 4 5.4 (B) 22 0.20 1000 EEE1EA100WR (1) 2000
5 5.4 C 28 0.14 2000 EEE1EA100SR (1) 1000
22 5 5.4 (C) 35 0.20 1000 EEE1EA220WR (1) 1000
6.3 5.4 D 55 0.14 2000 EEE1EA220SP (1) 1000
33 5 5.4 (C) 42 0.20 1000 EEE1EA330WR (1) 1000
6.3 5.4 D 65 0.14 2000 EEE1EA330SP (1) 1000
47 6.3 5.4 (D) 70 0.20 1000 EEE1EA470WP (1) 1000
100
6.3 7.7 D8 143 0.14 2000 EEE1EA101XP (1) 900
8 6.2 (E) 91 0.16 2000 EEE1EA101UP (2) 1000
8 10.2 F 180 0.16 2000 EEE1EA101P (2) 500
220 8 10.2 (F) 230 0.16 2000 EEE1EA221UP (2) 500
10 10.2 G 310 0.16 2000 EEE1EA221P (2) 500
330 8 10.2 (F) 270 0.16 2000 EEE1EA331UP (2) 500
10 10.2 G 340 0.16 2000 EEE1EA331P (2) 500
470 10 10.2 G 380 0.16 2000 EEE1EA471P (2) 500
35
4.7 4 5.4 B 22 0.12 2000 EEE1VA4R7SR (1) 2000
10 4 5.4 (B) 22 0.16 1000 EEE1VA100WR (1) 2000
5 5.4 C 30 0.12 2000 EEE1VA100SR (1) 1000
22 5 5.4 (C) 36 0.16 1000 EEE1VA220WR (1) 1000
6.3 5.4 D 60 0.12 2000 EEE1VA220SP (1) 1000
33 6.3 5.4 (D) 60 0.16 1000 EEE1VA330WP (1) 1000
8 6.2 E 130 0.14 2000 EEE1VA330P (2) 1000
47 6.3 5.4 (D) 70 0.16 1000 EEE1VA470WP (1) 1000
8 6.2 E 165 0.14 2000 EEE1VA470P (2) 1000
100
6.3 7.7 D8 132 0.12 2000 EEE1VA101XP (1) 900
8 10.2 (F) 140 0.14 2000 EEE1VA101UP (2) 500
10 10.2 G 210 0.14 2000 EEE1VA101P (2) 500
220 8 10.2 (F) 200 0.14 2000 EEE1VA221UP (2) 500
10 10.2 G 310 0.14 2000 EEE1VA221P (2) 500
330 10 10.2 G 350 0.14 2000 EEE1VA331P (2) 500
Size code( ) : Miniaturization product
· Please refer to the page of “Refl ow Profi le” and “The Taping Dimensions”.
· When requesting vibration-proof product, please put the last “V” instead to “P”
Characteristics list
Mar. 201604
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (SMD Type)
Rated
voltage
(V.DC)
Cap.
20 %)
(µF)
Case size (mm)
Size
code
Specifi cation
Part No. Refl ow
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
En dur ance
(hours)
Taping
(pcs)
50
1 4 5.4 B 10 0.12 2000 EEE1HA010SR (1) 2000
2.2 4 5.4 B 16 0.12 2000 EEE1HA2R2SR (1) 2000
3.3 4 5.4 B 16 0.12 2000 EEE1HA3R3SR (1) 2000
4.7 4 5.4 (B) 18 0.14 1000 EEE1HA4R7WR (1) 2000
5 5.4 C 23 0.12 2000 EEE1HA4R7SR (1) 1000
10 5 5.4 (C) 27 0.14 1000 EEE1HA100WR (1) 1000
6.3 5.4 D 35 0.12 2000 EEE1HA100SP (1) 1000
22 6.3 5.4 (D) 40 0.14 1000 EEE1HA220WP (1) 1000
8 6.2 E 120 0.12 2000 EEE1HA220P (2) 1000
33
6.3 7.7 D8 85 0.12 2000 EEE1HA330XP (1) 900
8 6.2 (E) 65 0.12 2000 EEE1HA330UP (2) 1000
8 10.2 F 110 0.12 2000 EEE1HA330P (2) 500
47
6.3 7.7 D8 105 0.12 2000 EEE1HA470XP (1) 900
8 10.2 (F) 110 0.12 2000 EEE1HA470UP (2) 500
10 10.2 G 130 0.12 2000 EEE1HA470P (2) 500
100 8 10.2 (F) 200 0.12 2000 EEE1HA101UP (2) 500
10 10.2 G 250 0.12 2000 EEE1HA101P (2) 500
220 10 10.2 G 300 0.12 2000 EEE1HA221P (2) 500
63
22 8 6.2 (E) 40 0.18 2000 EEE1JA220UP (2) 1000
8 10.2 F 40 0.18 2000 EEE1JA220P (2) 500
33 8 10.2 F 45 0.18 2000 EEE1JA330P (2) 500
47 8 10.2 (F) 45 0.18 2000 EEE1JA470UP (2) 500
10 10.2 G 45 0.18 2000 EEE1JA470P (2) 500
100 10 10.2 G 60 0.18 2000 EEE1JA101P (2) 500
100
4.7 8 6.2 (E) 50 0.18 2000 EEE2AA4R7UP (2) 1000
10 8 6.2 (E) 50 0.18 2000 EEE2AA100UP (2) 1000
8 10.2 F 85 0.18 2000 EEE2AA100P (2) 500
22 8 10.2 (F) 55 0.18 2000 EEE2AA220UP (2) 500
10 10.2 G 85 0.18 2000 EEE2AA220P (2) 500
33 10 10.2 G 90 0.18 2000 EEE2AA330P (2) 500
Size code( ) : Miniaturization product
· Please refer to the page of “Refl ow Profi le” and “The Taping Dimensions”.
· When requesting vibration-proof product, please put the last “V” instead to “P”
Characteristics list
Mar. 201604
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (SMD Type)
Rated
voltage
(V.DC)
Cap.
20 %)
(µF)
Case size (mm)
Size
code
Specifi cation
Part No. Refl ow
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
En dur ance
(hours)
Taping
(pcs)
6.3 22 5 5.4 C 29 0.52 2000 EEE0JA220NR (1) 1000
47 6.3 5.4 D 46 0.52 2000 EEE0JA470NP (1) 1000
10 10 4 5.4 B 25 0.40 2000 EEE1AA100NR (1) 2000
33 6.3 5.4 D 43 0.40 2000 EEE1AA330NP (1) 1000
16
4.7 4 5.4 B 20 0.32 2000 EEE1CA4R7NR (1) 2000
10 5 5.4 C 25 0.32 2000 EEE1CA100NR (1) 1000
22 6.3 5.4 D 39 0.32 2000 EEE1CA220NP (1) 1000
25
3.3 4 5.4 B 12 0.28 2000 EEE1EA3R3NR (1) 2000
4.7 5 5.4 C 21 0.28 2000 EEE1EA4R7NR (1) 1000
10 6.3 5.4 D 28 0.28 2000 EEE1EA100NP (1) 1000
35
2.2 4 5.4 B 12 0.24 2000 EEE1VA2R2NR (1) 2000
4.7 5 5.4 C 22 0.24 2000 EEE1VA4R7NR (1) 1000
10 6.3 5.4 D 30 0.24 2000 EEE1VA100NP (1) 1000
50
1 4 5.4 B 10 0.24 2000 EEE1HA010NR (1) 2000
2.2 5 5.4 C 16 0.24 2000 EEE1HA2R2NR (1) 1000
3.3 5 5.4 C 21 0.24 2000 EEENZ1H3R3R (1) 1000
4.7 6.3 5.4 D 31 0.24 2000 EEE1HA4R7NP (1) 1000
· Please refer to the page of “Refl ow Profi le” and “The Taping Dimensions”.
· When requesting vibration-proof product, please put the last “V” instead to “P”
Endurance : 85 °C 2000 h
Characteristics list (Bi-polar)
Mar. 201604

Products

CAP ALUM 10UF 20% 16V SMD
Available Quantity147432
Unit Price0.37
CAP ALUM 47UF 20% 6.3V SMD
Available Quantity68985
Unit Price0.41
CAP ALUM 10UF 20% 35V SMD
Available Quantity42725
Unit Price0.41
CAP ALUM 10UF 20% 25V SMD
Available Quantity31739
Unit Price0.41
CAP ALUM 10UF 20% 25V SMD
Available Quantity82368
Unit Price0.45
CAP ALUM 10UF 20% 35V SMD
Available Quantity16379
Unit Price0.45
CAP ALUM 47UF 20% 16V SMD
Available Quantity17568
Unit Price0.44
CAP ALUM 10UF 20% 10V SMD
Available Quantity16269
Unit Price0.47
CAP ALUM 100UF 20% 10V SMD
Available Quantity90568
Unit Price0.48
CAP ALUM 220UF 20% 6.3V SMD
Available Quantity34348
Unit Price0.51
CAP ALUM 47UF 20% 35V SMD
Available Quantity110801
Unit Price0.51
CAP ALUM 47UF 20% 25V SMD
Available Quantity71156
Unit Price0.51
CAP ALUM 22UF 20% 50V SMD
Available Quantity34477
Unit Price0.51
CAP ALUM 220UF 20% 10V SMD
Available Quantity46621
Unit Price0.59
CAP ALUM 22UF 20% 63V SMD
Available Quantity25286
Unit Price0.63
CAP ALUM 100UF 20% 25V SMD
Available Quantity36114
Unit Price0.71
CAP ALUM 47UF 20% 35V SMD
Available Quantity3438
Unit Price0.71
CAP ALUM 10UF 20% 100V SMD
Available Quantity13723
Unit Price0.7
CAP ALUM 100UF 20% 25V SMD
Available Quantity7055
Unit Price0.74
CAP ALUM 470UF 20% 16V SMD
Available Quantity11943
Unit Price0.81