AUD | USD

LM258, 358(A), 2904 (A,V), NCV2904 Datasheet

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2016
October, 2016 − Rev. 32 1Publication Order Number:
LM358/D
LM258, LM358, LM358A,
LM358E, LM2904, LM2904A,
LM2904E, LM2904V,
NCV2904
Single Supply Dual
Operational Amplifiers
Utilizing the circuit designs perfected for Quad Operational
Amplifiers, these dual operational amplifiers feature low power drain,
a common mode input voltage range extending to ground/VEE, and
single supply or split supply operation. The LM358 series is
equivalent to one−half of an LM324.
These amplifiers have several distinct advantages over standard
operational amplifier types in single supply applications. They can
operate at supply voltages as low as 3.0 V or as high as 32 V, with
quiescent currents about one−fifth of those associated with the
MC1741 (on a per amplifier basis). The common mode input range
includes the negative supply, thereby eliminating the necessity for
external biasing components in many applications. The output voltage
range also includes the negative power supply voltage.
Features
Short Circuit Protected Outputs
True Differential Input Stage
Single Supply Operation: 3.0 V to 32 V
Low Input Bias Currents
Internally Compensated
Common Mode Range Extends to Negative Supply
Single and Split Supply Operation
ESD Clamps on the Inputs Increase Ruggedness of the Device
without Affecting Operation
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
PDIP−8
N, AN, VN SUFFIX
CASE 626
1
8
SOIC−8
D, VD SUFFIX
CASE 751
1
8
PIN CONNECTIONS
VEE/Gnd
Inputs A
Inputs B
Output B
Output A VCC
+
+
1
2
3
4
8
7
6
5
(Top View)
See general marking information in the device marking
section on page 11 of this data sheet.
DEVICE MARKING INFORMATION
See detailed ordering and shipping information in the package
dimensions section on page 10 of this data sheet.
ORDERING INFORMATION
Micro8]
DMR2 SUFFIX
CASE 846A
1
8
www.onsemi.com
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
2
Single Supply Split Supplies
VCC
VEE/Gnd
3.0 V to VCC(max)
1
2
VCC
1
2
VEE
1.5 V to VCC(max)
1.5 V to VEE(max)
Output
Bias Circuitry
Common to Both
Amplifiers
VCC
VEE/Gnd
Inputs
Q2
Q3 Q4
Q5
Q26
Q7
Q8
Q6
Q9
Q11
Q10
Q1 2.4 k
Q25
Q22
40 k
Q13
Q14
Q15
Q16
Q19
5.0 pF
Q18
Q17
Q20
Q21
2.0 k
Q24
Q23
Q12
25
Figure 1.
Figure 2. Representative Schematic Diagram
(One−Half of Circuit Shown)
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
3
MAXIMUM RATINGS (TA = +25°C, unless otherwise noted.)
Rating Symbol Value Unit
Power Supply Voltages
Single Supply
Split Supplies VCC
VCC, VEE
32
±16
Vdc
Input Differential Voltage Range (Note 1) VIDR ±32 Vdc
Input Common Mode Voltage Range VICR −0.3 to 32 Vdc
Output Short Circuit Duration tSC Continuous
Junction Temperature TJ150 °C
Thermal Resistance, Junction−to−Air (Note 2) Case 846A
Case 751
Case 626
RJA 238
212
161
°C/W
Storage Temperature Range Tstg −65 to +150 °C
Operating Ambient Temperature Range LM258
LM358, LM358A, LM358E
LM2904, LM2904A, LM2904E
LM2904V, NCV2904 (Note 3)
TA−25 to +85
0 to +70
−40 to +105
−40 to +125
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Split Power Supplies.
2. All RJA measurements made on evaluation board with 1 oz. copper traces of minimum pad size. All device outputs were active.
3. NCV2904 is qualified for automotive use.
ESD RATINGS
Rating HBM MM Unit
ESD Protection at any Pin (Human Body Model − HBM, Machine Model − MM)
NCV2904 (Note 3)
LM358E, LM2904E
LM358DG/DR2G, LM2904DG/DR2G
All Other Devices
2000
2000
250
2000
200
200
100
200
V
V
V
V
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
4
ELECTRICAL CHARACTERISTICS (VCC = 5.0 V, VEE = GND, TA = 25°C, unless otherwise noted.)
Characteristic Symbo
l
LM258 LM358, LM358E LM358A
Unit
Min Typ Max Min Typ Max Min Typ Max
Input Offset Voltage
VCC = 5.0 V to 30 V, VIC = 0 V to VCC −1.7 V,
VO ] 1.4 V, RS = 0
VIO mV
TA = 25°C 2.0 5.0 2.0 7.0 2.0 3.0
TA = Thigh (Note 4) − 7.0 − − 9.0 − 5.0
TA = Tlow (Note 4) − 7.0 − − 9.0 − − 5.0
Average Temperature Coefficient of Input Offset
Voltage VIO/T− 7.0 − − 7.0 − 7.0 − V/°C
TA = Thigh to Tlow (Note 4)
Input Offset Current IIO − 3.0 30 − 5.0 50 − 5.0 30 nA
TA = Thigh to Tlow (Note 4) − 100 − − 150 − 75
Input Bias Current IIB −45 −150 −45 −250 −45 −100
TA = Thigh to Tlow (Note 4) −50 −300 −50 −500 −50 −200
Average Temperature Coefficient of Input Offset
Current IIO/T− 10 − − 10 − − 10 − pA/°C
TA = Thigh to Tlow (Note 4)
Input Common Mode Voltage Range (Note 5),
VCC = 30 V VICR 0 − 28.3 0 − 28.3 0 − 28.5 V
VCC = 30 V, TA = Thigh to Tlow 0 − 28 0 − 28 0 − 28
Differential Input Voltage Range VIDR − VCC − VCC − VCC V
Large Signal Open Loop Voltage Gain AVOL V/mV
RL = 2.0 k, VCC = 15 V, For Large VO Swing, 50 100 25 100 25 100
TA = Thigh to Tlow (Note 4) 25 − − 15 − 15
Channel Separation CS −120 −120 −120 − dB
1.0 kHz f 20 kHz, Input Referenced
Common Mode Rejection CMR 70 85 65 70 65 70 dB
RS 10 k
Power Supply Rejection PSR 65 100 65 100 65 100 dB
Output Voltage−High Limit
TA = Thigh to Tlow (Note 4) VOH V
VCC = 5.0 V, RL = 2.0 k, TA = 25°C3.3 3.5 3.3 3.5 3.3 3.5
VCC = 30 V, RL = 2.0 k26 − 26 − 26
VCC = 30 V, RL = 10 k27 28 27 28 27 28
Output Voltage−Low Limit VOL − 5.0 20 − 5.0 20 − 5.0 20 mV
VCC = 5.0 V, RL = 10 k,
TA = Thigh to Tlow (Note 4)
Output Source Current IO+mA
VID = +1.0 V, VCC = 15 V 20 40 20 40 20 40
TA = Thigh to Tlow (LM358A Only) 10 −
Output Sink Current IO
VID = −1.0 V, VCC = 15 V 10 20 10 20 10 20 mA
TA = Thigh to Tlow (LM358A Only) 5.0 − mA
VID = −1.0 V, VO = 200 mV 12 50 12 50 12 50 A
Output Short Circuit to Ground (Note 6) ISC − 40 60 − 40 60 − 40 60 mA
Power Supply Current (Total Device)
TA = Thigh to Tlow (Note 4) ICC mA
VCC = 30 V, VO = 0 V, RL = 1.5 3.0 1.5 3.0 1.5 2.0
VCC = 5 V, VO = 0 V, RL = 0.7 1.2 0.7 1.2 0.7 1.2
4. LM258: Tlow = −25°C, Thigh = +85°C LM358, LM358A, LM358E: Tlow = 0°C, Thigh = +70°C
LM2904/A/E: Tlow = −40°C, Thigh = +105°C LM2904V & NCV2904: Tlow = −40°C, Thigh = +125°C
NCV2904 is qualified for automotive use.
5. The input common mode voltage or either input signal voltage should not be allowed to go negative by more than 0.3 V. The upper end of
the common mode voltage range is VCC − 1.7 V.
6. Short circuits from the output to VCC can cause excessive heating and eventual destruction. Destructive dissipation can result from
simultaneous shorts on all amplifiers.
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
5
ELECTRICAL CHARACTERISTICS (VCC = 5.0 V, VEE = Gnd, TA = 25°C, unless otherwise noted.)
Characteristic Symbo
l
LM2904/LM2904E LM2904A LM2904V, NCV2904
Unit
Min Typ Max Min Typ Max Min Typ Max
Input Offset Voltage
VCC = 5.0 V to 30 V, VIC = 0 V to VCC −1.7 V,
VO ] 1.4 V, RS = 0
VIO mV
TA = 25°C − 2.0 7.0 − 2.0 7.0 − 7.0
TA = Thigh (Note 7) − 10 − 10 − 13
TA = Tlow (Note 7) − 10 − 10 − 10
Average Temperature Coefficient of Input Offset
Voltage VIO/T− 7.0 − 7.0 − 7.0 V/°C
TA = Thigh to Tlow (Note 7)
Input Offset Current IIO 5.0 50 5.0 50 5.0 50 nA
TA = Thigh to Tlow (Note 7) 45 200 45 200 45 200
Input Bias Current IIB −45 −250 −45 −100 −45 −250
TA = Thigh to Tlow (Note 7) −50 −500 −50 −250 −50 −500
Average Temperature Coefficient of Input Offset
Current IIO/T 10 − 10 − 10 − pA/°C
TA = Thigh to Tlow (Note 7)
Input Common Mode Voltage Range (Note 8),
VCC = 30 V VICR 0 − 28.3 0 − 28.3 0 − 28.3 V
VCC = 30 V, TA = Thigh to Tlow 0 − 28 0 − 28 0 − 28
Differential Input Voltage Range VIDR − VCC − VCC − VCC V
Large Signal Open Loop Voltage Gain AVOL V/mV
RL = 2.0 k, VCC = 15 V, For Large VO Swing, 25 100 − 25 100 − 25 100 −
TA = Thigh to Tlow (Note 7) 15 − − 15 − 15 −
Channel Separation CS −120 −120 −120 − dB
1.0 kHz f 20 kHz, Input Referenced
Common Mode Rejection CMR 50 70 50 70 50 70 dB
RS 10 k
Power Supply Rejection PSR 50 100 − 50 100 − 50 100 − dB
Output Voltage−High Limit
TA = Thigh to Tlow (Note 7) VOH V
VCC = 5.0 V, RL = 2.0 k, TA = 25°C3.3 3.5 3.3 3.5 3.3 3.5
VCC = 30 V, RL = 2.0 k26 − 26 − 26
VCC = 30 V, RL = 10 k27 28 27 28 27 28
Output Voltage−Low Limit VOL 5.0 20 5.0 20 5.0 20 mV
VCC = 5.0 V, RL = 10 k,
TA = Thigh to Tlow (Note 7)
Output Source Current IO+20 40 20 40 20 40 mA
VID = +1.0 V, VCC = 15 V
Output Sink Current IO
VID = −1.0 V, VCC = 15 V 10 20 10 20 10 20 mA
VID = −1.0 V, VO = 200 mV − − − − − − − A
Output Short Circuit to Ground (Note 9) ISC 40 60 40 60 40 60 mA
Power Supply Current (Total Device)
TA = Thigh to Tlow (Note 7) ICC mA
VCC = 30 V, VO = 0 V, RL = 1.5 3.0 1.5 3.0 1.5 3.0
VCC = 5 V, VO = 0 V, RL = 0.7 1.2 0.7 1.2 0.7 1.2
7. LM258: Tlow = −25°C, Thigh = +85°C LM358, LM358A, LM358E: Tlow = 0°C, Thigh = +70°C
LM2904/A/E: Tlow = −40°C, Thigh = +105°C LM2904V & NCV2904: Tlow = −40°C, Thigh = +125°C
NCV2904 is qualified for automotive use.
8. The input common mode voltage or either input signal voltage should not be allowed to go negative by more than 0.3 V. The upper end of
the common mode voltage range is VCC − 1.7 V.
9. Short circuits from the output to VCC can cause excessive heating and eventual destruction. Destructive dissipation can result from
simultaneous shorts on all amplifiers.
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
6
CIRCUIT DESCRIPTION
The LM358 series is made using two internally
compensated, two−stage operational amplifiers. The first
stage of each consists of differential input devices Q20 and
Q18 with input buffer transistors Q21 and Q17 and the
differential to single ended converter Q3 and Q4. The first
stage performs not only the first stage gain function but also
performs the level shifting and transconductance reduction
functions. By reducing the transconductance, a smaller
compensation capacitor (only 5.0 pF) can be employed, thus
saving chip area. The transconductance reduction is
accomplished by splitting the collectors of Q20 and Q18.
Another feature of this input stage is that the input common
mode range can include the negative supply or ground, in
single supply operation, without saturating either the input
devices or the differential to single−ended converter. The
second stage consists of a standard current source load
amplifier stage.
Each amplifier is biased from an internal−voltage
regulator which has a low temperature coefficient thus
giving each amplifier good temperature characteristics as
well as excellent power supply rejection.
Figure 3. Large Signal Voltage
Follower Response
5.0 s/DIV
1.0 V/DIV
VCC = 15 Vdc
RL = 2.0 k
TA = 25°C
AVOL, OPEN LOOP VOLTAGE GAIN (dB)
V , INPUT VOLTAGE (V)
I
Figure 4. Input Voltage Range Figure 5. Large−Signal Open Loop Voltage Gain
18
16
14
12
10
8.0
6.0
4.0
2.0
0
20
0 2.0 4.0 6.0 8.0 10 12 14 16 18 20
VCC/VEE, POWER SUPPLY VOLTAGES (V)
120
100
80
60
40
20
0
-20
1.0 10 100 1.0 k 10 k 100 k 1.0 M
f, FREQUENCY (Hz)
Negative
Positive
VCC = 15 V
VEE = Gnd
TA = 25°C
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
7
VOR, OUTPUT VOLTAGE RANGE (V )
pp
VO, OUTPUT VOLTAGE (mV)
Figure 6. Large−Signal Frequency Response Figure 7. Small Signal Voltage Follower
Pulse Response (Noninverting)
Figure 8. Power Supply Current versus
Power Supply Voltage Figure 9. Input Bias Current versus
Supply Voltage
14
12
10
8.0
6.0
4.0
2.0
0
1.0 10 100 1000
f, FREQUENCY (kHz)
550
500
450
400
350
300
250
200
00 1.0 2.0 3.0 4.0 5.0 6.0 7.0 8.0
t, TIME (ms)
2.4
2.1
1.8
1.5
1.2
0.9
0.6
0.3
00 5.0 10 15 20 25 30 35
VCC, POWER SUPPLY VOLTAGE (V) VCC, POWER SUPPLY VOLTAGE (V)
90
80
70 0 2.0 4.0 6.0 8.0 10 12 14 16 18 20
I , POWER SUPPLY CURRENT (mA)
CC
I , INPUT BIAS CURRENT (nA)
IB
RL = 2.0 k
VCC = 15 V
VEE = Gnd
Gain = -100
RI = 1.0 k
RF = 100 k
Input
Output
TA = 25°C
RL = R
VCC = 30 V
VEE = Gnd
TA = 25°C
CL = 50 pF
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
8
R1
2
1
R1
TBP
R1 + R2
R1
R1 + R2
1
eo
e1
e2
eo = C (1 + a + b) (e2 - e1)
R1 a R1
b R1
R
CR
-
+
1/2
LM358
+
-
-
+R
1/2
LM358
+
-
R1
R2
VO
Vref
Vin
VOH
VO
VOL
VinL = R1 (VOL - Vref)+ Vref
VinH =(VOH - Vref) + Vref
H = R1 + R2 (VOH - VOL)
R1
-
+
-
+
-
+
R
C
R2
R3
C1
100 k
R
C
R
C1 R2
100 k
Vin
Vref
Vref
Vref
Vref
Bandpass
Output
fo = 2
RC
R1 = QR
R2 =
R3 = TN R2
C1 = 10 C
1
Notch Output
Vref =V
CC
Hysteresis
1/2
LM358
1/2
LM358
1
CR
VinL VinH
Vref
1/2
LM358
1/2
LM358 1/2
LM358 1/2
LM358
TBP = Center Frequency Gain
TN = Passband Notch Gain
R
C
R1
R2
R3
For:
-
+
fo
Q
TBP
TN
= 1.0 kHz
= 10
= 1
= 1
= 160 k
= 0.001 F
= 1.6 M
= 1.6 M
= 1.6 M
Where:
MC1403
1/2
LM358
-
+
R1
VCC
VCC
VO
2.5 V
R2
50 k
10 k
Vref
Vref = VCC
2
5.0 k
RC
RC
+
1/2
LM358
-
VO
2 RC
1
For: fo = 1.0 kHz
R = 16 k
C = 0.01 F
VO = 2.5 V (1 + R1
R2 )
1
VCC
fo =
Figure 10. Voltage Reference Figure 11. Wien Bridge Oscillator
Figure 12. High Impedance Differential Amplifier Figure 13. Comparator with Hysteresis
Figure 14. Bi−Quad Filter
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
9
2
1
Vref =V
CC
1
2
Figure 15. Function Generator Figure 16. Multiple Feedback Bandpass Filter
For less than 10% error from operational amplifier.
If source impedance varies, filter may be preceded with voltage
follower buffer to stabilize filter parameters.
Where fo and BW are expressed in Hz.
Qo fo
BW < 0.1
Given: fo = center frequency
A(fo) = gain at center frequency
Choose value fo, C
Then: R3 = Q
fo C
R3
R1 = 2 A(fo)
R1 R3
4Q2 R1 -R3
R2 =
+
-
+
-
-
+
Vref =V
CC
Vref
f = R1 + RC
4 CRf R1 R3 = R2 R1
R2 + R1
R2
300 k
75 k
R3
R1
C
Triangle Wave
Output
Square
Wave
Output
VCC
R3
R1
R2
Vref
Vin
CC
VO
CO
CO = 10 C
Rf
if,
1/2
LM358
Vref
1/2
LM358
1/2
LM358
100 k
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
10
ORDERING INFORMATION
Device Operating Temperature Range Package Shipping
LM358ADR2G
0°C to +70°C
SOIC−8
(Pb−Free)
2500 / Tape & Reel
LM358DG 98 Units / Rail
LM358DR2G 2500 / Tape & Reel
LM358EDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
LM358DMR2G Micro8
(Pb−Free) 4000 / Tape & Reel
LM358NG PDIP−8
(Pb−Free) 50 Units / Rail
LM258DG
−25°C to +85°C
SOIC−8
(Pb−Free)
98 Units / Rail
LM258DR2G 2500 / Tape & Reel
LM258DMR2G Micro8
(Pb−Free) 4000 / Tape & Reel
LM258NG PDIP−8
(Pb−Free) 50 Units / Rail
LM2904DG
−40°C to +105°C
SOIC−8
(Pb−Free)
98 Units / Rail
LM2904DR2G 2500 / Tape & Reel
LM2904EDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
LM2904DMR2G Micro8
(Pb−Free) 2500 / Tape & Reel
LM2904NG PDIP−8
(Pb−Free) 50 Units / Rail
LM2904ADMG Micro8
(Pb−Free)
4000 / Tape & Reel
LM2904ADMR2G 4000 / Tape & Reel
LM2904ANG PDIP−8
(Pb−Free) 50 Units / Rail
LM2904VDG
−40°C to +125°C
SOIC−8
(Pb−Free)
98 Units / Rail
LM2904VDR2G 2500 / Tape & Reel
LM2904VDMR2G Micro8
(Pb−Free) 4000 / Tape & Reel
LM2904VNG PDIP−8
(Pb−Free) 50 Units / Rail
NCV2904DR2G* SOIC−8
(Pb−Free) 2500 / Tape & Reel
NCV2904DMR2G* Micro8
(Pb−Free) 4000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP
Capable.
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
11
PDIP−8
N SUFFIX
CASE 626
SOIC−8
D SUFFIX
CASE 751
MARKING DIAGRAMS
x = 2 or 3
A = Assembly Location
WL, L = Wafer Lot
YY, Y = Year
WW, W = Work Week
G = Pb−Free Package
G= Pb−Free Package − (Note: Microdot may be in either location)
PDIP−8
AN SUFFIX
CASE 626
SOIC−8
VD SUFFIX
CASE 751
PDIP−8
VN SUFFIX
CASE 626
1
8
LMx58N
AWL
YYWWG
1
8
LM2904AN
AWL
YYWWG
1
8
LM2904N
AWL
YYWWG
1
8
LM2904VN
AWL
YYWWG
Micro8
DMR2 SUFFIX
CASE 846A
x58
AYWG
G
1
8
2904
AYWG
G
1
8
904A
AYWG
G
1
8
904V
AYWG
G
1
8
*This diagram also applies to NCV2904
*
*
LM358
ALYWA
G
1
8
2904
ALYW
G
1
8
2904V
ALYW
G
1
8
LMx58
ALYW
G
1
8
358E
ALYWA
G
1
8
2904E
ALYW
G
1
8
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
12
PACKAGE DIMENSIONS
PDIP−8
N, AN, VN SUFFIX
CASE 626−05
ISSUE P
14
58
b2
NOTE 8
D
b
L
A1
A
eB
E
A
TOP VIEW
C
SEATING
PLANE
0.010 CA
SIDE VIEW
END VIEW
END VIEW
WITH LEADS CONSTRAINED
DIM MIN MAX
INCHES
A−−−− 0.210
A1 0.015 −−−−
b0.014 0.022
C0.008 0.014
D0.355 0.400
D1 0.005 −−−−
e0.100 BSC
E0.300 0.325
M−−−− 10
5.33
0.38
0.35 0.56
0.20 0.36
9.02 10.16
0.13
2.54 BSC
7.62 8.26
−−− 10
MIN MAX
MILLIMETERS
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSIONS A, A1 AND L ARE MEASURED WITH THE PACK-
AGE SEATED IN JEDEC SEATING PLANE GAUGE GS−3.
4. DIMENSIONS D, D1 AND E1 DO NOT INCLUDE MOLD FLASH
OR PROTRUSIONS. MOLD FLASH OR PROTRUSIONS ARE
NOT TO EXCEED 0.10 INCH.
5. DIMENSION E IS MEASURED AT A POINT 0.015 BELOW DATUM
PLANE H WITH THE LEADS CONSTRAINED PERPENDICULAR
TO DATUM C.
6. DIMENSION eB IS MEASURED AT THE LEAD TIPS WITH THE
LEADS UNCONSTRAINED.
7. DATUM PLANE H IS COINCIDENT WITH THE BOTTOM OF THE
LEADS, WHERE THE LEADS EXIT THE BODY.
8. PACKAGE CONTOUR IS OPTIONAL (ROUNDED OR SQUARE
CORNERS).
E1 0.240 0.280 6.10 7.11
b2
eB −−−− 0.430 10.92
0.060 TYP 1.52 TYP
E1
M
8X
c
D1
B
A2 0.115 0.195 2.92 4.95
L0.115 0.150 2.92 3.81
°°
H
NOTE 5
e
e/2 A2
NOTE 3
MBMNOTE 6
M
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
13
PACKAGE DIMENSIONS
SOIC−8 NB
CASE 751−07
ISSUE AK
SEATING
PLANE
1
4
58
N
J
X 45_
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 751−01 THRU 751−06 ARE OBSOLETE. NEW
STANDARD IS 751−07.
A
BS
D
H
C
0.10 (0.004)
DIM
AMIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
−X−
−Y−
G
M
Y
M
0.25 (0.010)
−Z−
Y
M
0.25 (0.010) ZSXS
M
____
1.52
0.060
7.0
0.275
0.6
0.024 1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
LM258, LM358, LM358A, LM358E, LM2904, LM2904A, LM2904E, LM2904V, NCV2904
www.onsemi.com
14
PACKAGE DIMENSIONS
Micro8t
CASE 846A−02
ISSUE J
S
B
M
0.08 (0.003) A S
T
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE
BURRS. MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED
0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL NOT EXCEED 0.25 (0.010) PER SIDE.
5. 846A-01 OBSOLETE, NEW STANDARD 846A-02.
b
e
PIN 1 ID
8 PL
0.038 (0.0015)
−T− SEATING
PLANE
A
A1 cL
DIM
AMIN NOM MAX MIN
MILLIMETERS
−− −− 1.10 −−
INCHES
A1 0.05 0.08 0.15 0.002
b0.25 0.33 0.40 0.010
c0.13 0.18 0.23 0.005
D2.90 3.00 3.10 0.114
E2.90 3.00 3.10 0.114
e0.65 BSC
L0.40 0.55 0.70 0.016
−− 0.043
0.003 0.006
0.013 0.016
0.007 0.009
0.118 0.122
0.118 0.122
0.026 BSC
0.021 0.028
NOM MAX
4.75 4.90 5.05 0.187 0.193 0.199
HE
HE
DD
E
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
8X 0.48
0.65
PITCH
5.25
8X
0.80
DIMENSION: MILLIMETERS
RECOMMENDED
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
LM358/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative
Micro8 is a trademark of International Rectifier.

Products

IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity54327
Unit Price0.64
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity4261
Unit Price0.54
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity11296
Unit Price0.67
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity8502
Unit Price0.71
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity4633
Unit Price0.61
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity1054
Unit Price0.51
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity2428
Unit Price0.6
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity1930
Unit Price0.63
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity410
Unit Price0.58
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity342
Unit Price0.6
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity973
Unit Price0.7
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity0
Unit Price0.66
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity16
Unit Price0.57
IC OPAMP GP 2 CIRCUIT MICRO8
Available Quantity0
Unit Price0.6
IC OPAMP GP 2 CIRCUIT 8DIP
Available Quantity0
Unit Price0
IC OPAMP GP 2 CIRCUIT 8DIP
Available Quantity0
Unit Price0
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity0
Unit Price0
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity0
Unit Price0
IC OPAMP GP 2 CIRCUIT 8SOIC
Available Quantity0
Unit Price0
IC OPAMP GP 2 CIRCUIT 8DIP
Available Quantity0
Unit Price0