AUD | USD

1SMB59xxBT3G, SZ1SMB59xxT3G Series Datasheet

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2016
April, 2016 − Rev. 9 1Publication Order Number:
1SMB5913BT3/D
1SMB59xxBT3G Series,
SZ1SMB59xxT3G Series
3 Watt Plastic
Surface Mount
Zener Voltage Regulators
This complete new line of 3 W Zener diodes offers the following
advantages.
Features
Zener Voltage Range − 3.3 V to 200 V
ESD Rating of Class 3 (> 16 kV) per Human Body Model
Flat Handling Surface for Accurate Placement
Package Design for Top Side or Bottom Circuit Board Mounting
AEC−Q101 Qualified and PPAP Capable − SZ1SMB59xxT3G
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements
These are Pb−Free Devices*
Mechanical Characteristics:
CASE: Void-free, transfer-molded plastic
FINISH: All external surfaces are corrosion resistant and leads are
readily solderable
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
LEADS: Modified L−Bend providing more contact area to bond pads
POLARITY: Cathode indicated by polarity band
FLAMMABILITY RATING: UL 94 V−0
MAXIMUM RATINGS
Rating Symbol Value Unit
Maximum Steady State Power
Dissipation @ TL = 75°C
Measured at Zero Lead Length
Derate Above 75°C
Thermal Resistance from Junction−to−Lead
PD
RqJL
3.0
40
25
W
mW/°C
°C/W
Maximum Steady State Power
Dissipation @ TA = 25°C (Note )
Derate Above 25°C
Thermal Resistance from
Junction−to−Ambient
PD
RqJA
550
4.4
226
mW
mW/°C
°C/W
Operating and Storage Temperature Range TJ, Tstg −65 to
+150
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−4 board, using recommended footprint.
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
PLASTIC SURFACE MOUNT
ZENER VOLTAGE
REGULATOR DIODES
3.3−200 V, 3 W DC POWER
SMB
CASE 403A
PLASTIC
Cathode Anode
MARKING DIAGRAM
www.onsemi.com
Device Package Shipping
ORDERING INFORMATION
1SMB59xxBT3G SMB
(Pb−Free) 2,500 /
Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
A = Assembly Location
Y = Year
WW = Work Week
9xxB = Device Code (Refer to page 3)
G= Pb−Free Package
AYWW
9xxB G
G
(Note: Microdot may be in either location)
See specific marking information in the device marking
column of the Electrical Characteristics table on page 3 o
f
this data sheet.
DEVICE MARKING INFORMATION
SZ1SMB59xxBT3G SMB
(Pb−Free) 2,500 /
Tape & Reel
1SMB59xxBT3G Series, SZ1SMB59xxT3G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TL = 30°C unless otherwise noted,
VF = 1.5 V Max. @ IF = 200 mA(dc) for all types)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
IZM Maximum DC Zener Current Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZVF
1SMB59xxBT3G Series, SZ1SMB59xxT3G Series
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TL = 30°C unless otherwise noted, VF = 1.5 V Max. @ IF = 200 mA(dc) for all types)
(Devices listed in bold, italic are ON Semiconductor Preferred devices.)
Device*
(Note 2) Device
Marking
Zener Voltage (Note 3) Zener Impedance (Note 4) Leakage Current
IZM
VZ (Volts) @ IZT ZZT @ IZT ZZK @ IZK IR @ VR
Min Nom Max mA W W mA mAVolts mA(dc)
1SMB5913BT3G 913B 3.13 3.3 3.47 113.6 10 500 1 100 1 454
1SMB5914BT3G 914B 3.42 3.6 3.78 104.2 9 500 1 75 1 416
1SMB5915BT3G 915B 3.70 3.9 4.10 96.1 7.5 500 1 25 1 384
1SMB5916BT3G 916B 4.08 4.3 4.52 87.2 6 500 1 5 1 348
1SMB5917BT3G 917B 4.46 4.7 4.94 79.8 5 500 1 5 1.5 319
1SMB5918BT3G 918B 4.84 5.1 5.36 73.5 4 350 1 5 2 294
1SMB5919BT3G 919B 5.32 5.6 5.88 66.9 2 250 1 5 3 267
1SMB5920BT3G 920B 5.89 6.2 6.51 60.5 2 200 1 5 4 241
1SMB5921BT3G 921B 6.46 6.8 7.14 55.1 2.5 200 1 5 5.2 220
1SMB5922BT3G 922B 7.12 7.5 7.88 50 3 400 0.5 5 6 200
1SMB5923BT3G 923B 7.79 8.2 8.61 45.7 3.5 400 0.5 5 6.5 182
1SMB5924BT3G 924B 8.64 9.1 9.56 41.2 4 500 0.5 5 7 164
1SMB5925BT3G 925B 9.5 10 10.5 37.5 4.5 500 0.25 5 8 150
1SMB5926BT3G 926B 10.45 11 11.55 34.1 5.5 550 0.25 1 8.4 136
1SMB5927BT3G 927B 11.4 12 12.6 31.2 6.5 550 0.25 1 9.1 125
1SMB5928BT3G 928B 12.35 13 13.65 28.8 7 550 0.25 1 9.9 115
1SMB5929BT3G 929B 14.25 15 15.75 25 9 600 0.25 1 11.4 100
1SMB5930BT3G 930B 15.2 16 16.8 23.4 10 600 0.25 1 12.2 93
1SMB5931BT3G 931B 17.1 18 18.9 20.8 12 650 0.25 1 13.7 83
1SMB5932BT3G 932B 19 20 21 18.7 14 650 0.25 1 15.2 75
1SMB5933BT3G 933B 20.9 22 23.1 17 17.5 650 0.25 1 16.7 68
1SMB5934BT3G 934B 22.8 24 25.2 15.6 19 700 0.25 1 18.2 62
1SMB5935BT3G 935B 25.65 27 28.35 13.9 23 700 0.25 1 20.6 55
1SMB5936BT3G 936B 28.5 30 31.5 12.5 28 750 0.25 1 22.8 50
1SMB5937BT3G 937B 31.35 33 34.65 11.4 33 800 0.25 1 25.1 45
1SMB5938BT3G 938B 34.2 36 37.8 10.4 38 850 0.25 1 27.4 41
1SMB5939BT3G 939B 37.05 39 40.95 9.6 45 900 0.25 1 29.7 38
1SMB5940BT3G 940B 40.85 43 45.15 8.7 53 950 0.25 1 32.7 34
1SMB5941BT3G 941B 44.65 47 49.35 8 67 1000 0.25 1 35.8 31
1SMB5942BT3G 942B 48.45 51 53.55 7.3 70 1100 0.25 1 38.8 29
1SMB5943BT3G 943B 53.2 56 58.8 6.7 86 1300 0.25 1 42.6 26
1SMB5944BT3G 944B 58.9 62 65.1 6 100 1500 0.25 1 47.1 24
1SMB5945BT3G 945B 64.6 68 71.4 5.5 120 1700 0.25 1 51.7 22
1SMB5946BT3G 946B 71.25 75 78.75 5 140 2000 0.25 1 56 20
1SMB5947BT3G 947B 77.9 82 86.1 4.6 160 2500 0.25 1 62.2 18
1SMB5948BT3G 948B 86.45 91 95.55 4.1 200 3000 0.25 1 69.2 16
1SMB5949BT3G 949B 95 100 105 3.7 250 3100 0.25 1 76 15
1SMB5951BT3G 951B 114 120 126 3.1 380 4500 0.25 1 91.2 12
1SMB5952BT3G 952B 123.5 130 136.5 2.9 450 5000 0.25 1 98.8 11
1SMB5953BT3G 953B 142.5 150 157.5 2.5 600 6000 0.25 1 114 10
1SMB5954BT3G 954B 152 160 168 2.3 700 6500 0.25 1 121.6 9
1SMB5955BT3G 955B 171 180 189 2.1 900 7000 0.25 1 136.8 8
1SMB5956BT3G 956B 190 200 210 1.9 1200 8000 0.25 1 152 7
2. TOLERANCE AND TYPE NUMBER DESIGNATION The type numbers listed indicate a tolerance of ±5%.
3. ZENER VOLTAGE (VZ) MEASUREMENT
Nominal Zener voltage is measured with the device junction in thermal equilibrium with ambient temperature at 25°C.
4. ZENER IMPEDANCE (ZZ) DERIVATION ZZT and ZZK are measured by dividing the ac voltage drop across the device by the ac current
applied. The specified limits are for IZ(ac) = 0.1 IZ(dc) with the ac frequency = 60 Hz.
*Include SZ-prefix devices where applicable.
1SMB59xxBT3G Series, SZ1SMB59xxT3G Series
www.onsemi.com
4
Figure 1. Steady State Power Derating
0 25 50 75 100 125 150
6
5
4
3
2
0
T, TEMPERATURE (°C)
P , MAXIMUM POWER DISSIPATION (WATTS)
D
10
20
30
50
100
200
300
500
1K
0.1 0.2 0.3 0.5 1 2 3 5 10 20 30 50 100
PW, PULSE WIDTH (ms)
P , PEAK SURGE POWER (WATTS)
PK
Figure 2. Maximum Surge Power
RECTANGULAR
NONREPETITIVE
WAVEFORM
TJ=25°C PRIOR
TO INITIAL PULSE
Figure 3. Zener Voltage − To 12 Volts
2 4 6 8 10 12
10
8
6
4
2
0
-2
-4
VZ, ZENER VOLTAGE (VOLTS)
, TEMPERATURE COEFFICIENT (mV/ C)°θVZ
012345678910
100
50
30
20
10
1
0.5
0.3
0.2
0.1
VZ, ZENER VOLTAGE (VOLTS)
2
5
3
0 10 203040 50 607080 90100
VZ, ZENER VOLTAGE (VOLTS)
100
50
30
20
10
1
0.5
0.3
0.2
0.1
2
5
3
1
VZ @ IZT
TL
TA
Figure 4. Zener Voltage − 14 To 200 Volts
200
100
70
50
30
20
10
10 20 30 50 70 100 200
VZ, ZENER VOLTAGE (VOLTS)
VZ @ IZT
, TEMPERATURE COEFFICIENT (mV/ C)°θVZ
Figure 5. V
Z
= 3.3 thru 10 Volts Figure 6. V
Z
= 12 thru 82 Volts
IZT, REVERSE CURRENT (mA)
I
ZT
, REVERSE CURRENT (mA)
1SMB59xxBT3G Series, SZ1SMB59xxT3G Series
www.onsemi.com
5
Figure 7. Effect of Zener Voltage
VZ, ZENER VOLTAGE (VOLTS)
5 7 10 20 30 50 70 100
200
100
70
50
30
20
10
7
5
3
2
Z , DYNAMIC IMPEDANCE (OHMS)
Z
10mA
IZ(dc) = 1mA
20mA iZ(rms) = 0.1 IZ(dc)
Figure 8. Effect of Zener Current
IZ, ZENER TEST CURRENT (mA)
1k
500
200
100
50
20
10
5
2
1
0.5 1 2 5 10 20 50 100 200 500
Z , DYNAMIC IMPEDANCE (OHMS)
Z
TJ = 25°C
iZ(rms) = 0.1 IZ(dc)
VZ =150V
91V
62V
22V
12V 6.8V
Rating and Typical Characteristic Curves (TA = 25°C)
TA = 25°C
PW (ID) IS DEFINED AS THE
POINT WHERE THE PEAK CURRENT
DECAYS TO 50% OF Ipp.
10 ms
PEAK VALUE
Ippm
HALF VALUE - Ipp/2
10/1000 ms WAVEFORM
AS DEFINED BY R.E.A.
td
1000
Figure 9. Capacitance Curve Figure 10. Typical Pulse Rating Curve
BREAKDOWN VOLTAGE (VOLTS)
Figure 11. Pulse Waveform Figure 12. Pulse Waveform
10 100
100
10
0.01
10
0.1 1 10
1
0.1
0.01
TP
, PULSE WIDTH (ms)
120
100
80
60
40
0012 3 4
t, TIME (ms)
120
00.1
t, TIME (ms)
MEASURED @
ZERO BIAS
MEASURED @
VZ/2
TJ = 25°C
C, CAPACITANCE (pF)
Ppk
Ippm, PEAK PULSE CURRENT (%)
NONREPETITIVE, EXPONENTIAL
PULSE WAVEFORM, TJ = 25°C
20
5
100
80
60
40
20
0.04 0.06 0.08
8/20 ms WAVEFORM
AS DEFINED BY ANSI C62.1
AND IEC 801-5.
0.5 IPEAK
0.9 IPEAK
0.1 IPEAK
T
T = 8 ms
20 ms
0 0.02
Ippm, PEAK PULSE
CURRENT (%) , PEAK POWER (kW)
1SMB59xxBT3G Series, SZ1SMB59xxT3G Series
www.onsemi.com
6
PACKAGE DIMENSIONS
SMB
CASE 403A−03
ISSUE J
2.261
0.089
2.743
0.108
2.159
0.085 ǒmm
inchesǓ
SCALE 8:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
E
bD
c
L1
L
A
A1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION b SHALL BE MEASURED WITHIN DIMENSION L1.
DIM
AMIN NOM MAX MIN
MILLIMETERS
1.95 2.30 2.47 0.077
INCHES
A1 0.05 0.10 0.20 0.002
b1.96 2.03 2.20 0.077
c0.15 0.23 0.31 0.006
D3.30 3.56 3.95 0.130
E4.06 4.32 4.60 0.160
L0.76 1.02 1.60 0.030
0.091 0.097
0.004 0.008
0.080 0.087
0.009 0.012
0.140 0.156
0.170 0.181
0.040 0.063
NOM MAX
5.21 5.44 5.60 0.205 0.214 0.220
HE
0.51 REF 0.020 REF
D
L1
HE
POLARITY INDICATOR
OPTIONAL AS NEEDED
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
1SMB5913BT3/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ZENER 5.1V 3MW SMB
Available Quantity12843
Unit Price0.58
DIODE ZENER 5.6V 3MW SMB
Available Quantity36985
Unit Price0.58
DIODE ZENER 18V 550MW SMB
Available Quantity29816
Unit Price0.58
DIODE ZENER 12V 3MW SMB
Available Quantity24683
Unit Price0.58
DIODE ZENER 11V 3W SMB
Available Quantity8865
Unit Price0.58
DIODE ZENER 3.6V 3MW SMB
Available Quantity6416
Unit Price0.58
DIODE ZENER 3.9V 3MW SMB
Available Quantity6278
Unit Price0.58
DIODE ZENER 51V 3MW SMB
Available Quantity557
Unit Price0.58
DIODE ZENER 33V 550MW SMB
Available Quantity4705
Unit Price0.58
DIODE ZENER 82V 3MW SMB
Available Quantity5685
Unit Price0.58
DIODE ZENER 16V 550MW SMB
Available Quantity40122
Unit Price0.58
DIODE ZENER 20V 550MW SMB
Available Quantity28154
Unit Price0.58
DIODE ZENER 6.8V 3MW SMB
Available Quantity21047
Unit Price0.58
DIODE ZENER 30V 550MW SMB
Available Quantity19031
Unit Price0.58
DIODE ZENER 6.2V 3W SMB
Available Quantity14644
Unit Price0.58
DIODE ZENER 13V 3W SMB
Available Quantity14276
Unit Price0.58
DIODE ZENER 15V 3W SMB
Available Quantity14092
Unit Price0.58
DIODE ZENER 47V 3W SMB
Available Quantity10908
Unit Price0.58
DIODE ZENER 10V 3MW SMB
Available Quantity1492
Unit Price0.58
DIODE ZENER 9.1V 3W SMB
Available Quantity7081
Unit Price0.59