AUD | USD

170-202-170L00y

NorComp Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Standard High Density
Other
4-40 Hardware
70db 60db 4-40 std. thumb- types Strain Connector Connector
Series Die Cast Metalized Plastic 180° 90° 60° 45° 40° 35° 3-way screws screws available Relief type Size Size
950 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
951 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
952 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
953 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
954 x x Slide Lock Compression 9,15,25,37 15,26,44,62
955 x x x x Quick Lock Mechanical 9,15,25,37 15,26,44,62
956 x x x x Compression 9, 15, 25 15,26,44
957 x x x x N/A 9,15,25, 9-to-25 15,26,44, 15-to-44
958 x x N/A 9, 15, 25 15,26,44
970 x xxx xxCompression 9,15,25,37 15,26,44,62
971 x x x x x xCompression 9,15,25,37 15,26,44,62
972 x x x Mechanical 9,15,25,37 15,26,44,62
973
x
x
x
x
Mechanical
9152537
15 26 44 62
Standard
Female Screw Locks
NorComp
Material HardwareCable Entry
Quick Reference Guide to D-Sub Backshells
973
xxx x
M
ec
h
an
i
ca
l
9
,
15
,
25
,
37
15
,
26
,
44
,
62
974 x x x x Mechanical 9,15,25,37 15,26,44,62
975 x x x x Mechanical 9,15,25,37 15,26,44,62
976 x x x x Compression 9,15,25,37 N/A
977 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
978 x x x x x Compression 9,15,25,37,50 15,26,44,62,78
979 x x x x x x x Compression 9,15,25,37,50 15,26,44,62,78
981 x x x x Compression 9,15,25 15,26,44
982 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
983 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
993 x x x x Mechanical 9,25 15,44
994 x x x Mechanical 9,15,25 15,26,44
New

Products

CONN BACKSHELL 9POS 180DEG GRAY
Available Quantity7672
Unit Price1.07
CONN D-SUB PIN 20-26AWG CRIMP
Available Quantity3905
Unit Price1.11
CONN D-SUB PLUG 9POS PNL MNT
Available Quantity10655
Unit Price1.19
CONN D-SUB RCPT 9POS PNL MNT
Available Quantity18274
Unit Price1.36
CONN BACKSHELL 9POS 180DEG SHLD
Available Quantity8979
Unit Price1.63
CONN D-SUB PLUG 15POS PNL MNT
Available Quantity2965
Unit Price1.76
CONN D-SUB PLUG 25POS PNL MNT
Available Quantity5853
Unit Price1.89
CONN D-SUB PLUG 9P PNL MNT SLDR
Available Quantity2230
Unit Price1.95
CONN D-SUB RCPT 15POS PNL MNT
Available Quantity2557
Unit Price2
CONN D-SUB RCPT 9P PNL MNT SLDR
Available Quantity1886
Unit Price2.18
CONN D-SUB RCPT 25POS PNL MNT
Available Quantity3131
Unit Price2.27
CONN BACKSHELL 25POS 180DEG SHLD
Available Quantity2568
Unit Price2.29
CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity8826
Unit Price2.55
CONN D-SUB PLUG 9POS PNL MNT
Available Quantity4203
Unit Price2.66
CONN D-SUB PLUG 9POS PNL MNT
Available Quantity2743
Unit Price2.66
CONN D-SUB RCPT 9POS R/A SLDR
Available Quantity2554
Unit Price2.66
CONN D-SUB RCPT 15POS R/A SLDR
Available Quantity3065
Unit Price3.23
CONN D-SUB RCPT 9POS R/A SLDR
Available Quantity4249
Unit Price3.27
CONN D-SUB PLUG 37POS PNL MNT
Available Quantity2815
Unit Price3.45
CONN D-SUB PLUG 9POS PNL MNT
Available Quantity1745
Unit Price3.45