254
ALUMINUM ELECTROLYTIC CAPACITORS
Pressure
relief vent
L+2MAX.
φD+ MAX.
15MIN 4MIN
Sleeve (polyolefin)
Sleeve (P.E.T) or
φd
P±0.5
φD
P
8
0.8
3.5
10
0.8
5.0
12.5
1.0
5.0
16
1.0
7.5
φd 0.6 0.6 0.6 0.8
18
1.0
7.5
0.8
U
1
B
2
T
3
1
4
A
5
2
6
2
7
1
8
M
9
P
10
D
11
8
12
φ D
8 ,10
Pb-free leadwire
Pb-free PET sleeve
PD8
12.5 to 18 HD8
Standard type
Pb-free leadwire
Pb-free Polyolefin sleeve
PD
HD
Semi-standard type
Configuration
(mm)
polyolefin sleeve product is also available upon request.
UBT High Temperature Range, For +125°C Use
Highly dependable reliability withstanding load life of 2000 to 10000 hours at +125°C.
Suited for automobile electronics where heavy duty services are indispensable.
Compliant to the RoHS directive (2011/65/EU).
Radial Lead Type
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Marking
Performance Characteristics
Item
–40 to +125°C (10 to 250V), –25 to +125°C (350 to 450V)
10 to 450V
4.7 to 4700µF
± 20% at 120Hz, 20°C
Printed with white color letter on blue sleeve.
After storing the capacitors under no load at 125˚C for 1000 hours and then performing voltage treatment based on JIS C
5101-4 clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Type numbering system (Example : 10V 220µF)
10
3
4
16
2
4
25
2
4
35
2
4
50
2
4
63
2
4
80
2
4
100
2
4
160 to 250
3
6
350 to 450
6
–
The specifications listed at right shall be met when the
capacitors are restored to 20˚C after D.C. bias plus
rated ripple current is applied for less than 50V (φD =
8 : 2000 hours, φD = 10 : 5000 hours, φD >
= 12.5 :
10000 hours), 63 to 100V (φD = 8 : 2000 hours, φD =
10 : 3000 hours, φD >
= 12.5 : 5000 hours), more than
160V (2000 hours) at 125˚C, the peak voltage shall
not exceed the rated voltage.
120Hz
Z–25°C / Z+20°C
Z–40°C / Z+20°C
Rated voltage (V)
120Hz, 20°C
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Rated voltage (V)
tan δ (MAX.)
10
0.20
16
0.16
25
0.14
35
0.12
50
0.10
63
0.10
80
0.08
100
0.08
160 to 250
0.20
350 to 450
0.24
Impedance ratio
ZT / Z20 (MAX.)
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimension table in next page.
Rated Voltage (V)
Leakage current
After 1 minute's application of rated voltage at 20°C, leakage
current is not more than 0.03CV or 4 (µA), whichever is greater.
160 to 450
CV <
= 1000 :
I
= 0.1CV+40 (µA) max.
CV > 1000 :
I
= 0.04CV+100 (µA) max.
10 to 100
UBT
UBW
High
Temperature
• Please refer to page 20 about the end seal configuration.
Capacitance change
Dissipation Factor
Leakage current
Less than or equal to the initial specified value
300% or less than the initial specified value (10 to 100V)
200% or less than the initial specified value (160 to 450V)
Within ± 30% of the initial capacitance value (10 to 100V)
Within ± 20% of the initial capacitance value (160 to 450V)
UBY
Higher
Capacitance