AUD | USD

NX3215SA Series

NDK America, Inc.

Download PDF Datasheet

Datasheet

Crystal Units
- 4 -
13A_1227_NX3215SA_e
NX3215SA For OA / AV / Mobile Communication / Automotives
Item Model NX3215SA
Main Application For OA / AV / Mobile Communication For Automotive
Nominal Frequency 32.768kHz
Operating Temperature Range −40 to +85°C −40 to +125°C
Storage Temperature Range −40 to +85°C −40 to +125°C
Level of Drive 0.1µW (Max. 0.5µW )
Frequency Tolerance (25 ±3 °C) ±20 × 10−6
Turning Point +25°C ± 5°C
Temperature Coefficient −0.04 × 10−6/°C2 Max.
Load Capacitance 6.0pF 9.0pF 12.5pF 12.5pF
Equivalent Series Resistance Max. 70kΩ Max. 80kΩ
Shunt Capacitance Typ. 1.0pF / Max.1.5pF
Insulation Resistance Min. 500MΩ
Specifications Number STD-MUA-14 STD-MUA-9 STD-MUA-8 STD-MUS-2
Specifications
Compact, thin, and light weight tuning fork crystal unit.
●Excellent heat resistance and environmental characteristics.
●RoHS compliant. These can meet the requirements of re-flow profiling using lead-free
solder.
●Use a metal lid: Excellent shock resistance during chip mounting process comparing to
a glass lid.
●Excellent electric performance optimum for mobile communications,
OA (office automation) and AV (audiovisual) applications are exhibited. (For OA / AV /
Mobile Communication)
●Conforms to AEC-Q200. (For Automotives)
Features
mm
#1 #2
3.2±0.1
1.5±0.1
0.75
1.7
Land pattern (Typical)
3.5
1.5 1.01.0
1.8
0.8±0.11.3
#1 #2
Terminal land connections
(TOP VIEW)
Dimensions
Please specify the model name, frequency, and specification number when you order products.
For further questions regarding specifications, please feel free to contact us.

Products

CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity959
Unit Price0.97
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity0
Unit Price0.97
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity0
Unit Price0.97
CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity0
Unit Price0.97