AUD | USD

5CCEG Type Datasheet

Murata Electronics North America

Download PDF Datasheet

Datasheet

0.15
0.15
max.
max.
5.7
3.4
6.2
1.2
3.6
0.6
±0.15
*2
0.9
*1
5.6
R1.8
0.6
0.1.1
φ3.1
+0.05
-0.1
R0.1
45゚ ±
TYPE 5CCEG
For Reflow Soldering 适合回流焊接
Frequency Range 频率范围 20 120 MHz
Inductance Range 电感值范围 0.05 2.7 μH
Q Approx 概略Q 70 (at 100MHz)
(Unit: mm)
(Unit: mm)
Features
High reliability conforms to automotive applications.
AEC-Q200 compliant.
符合车载使用的高可靠性
符合AEC-Q200
Applications
Suitable as a RF matching transformer for car tuner.
Operating temperature (− 40
+85°C)
用于车载音响调谐器用的射频匹配变压器
使用温度范围:-40 85
°C
SELECTION GUIDE FOR STANDARD TRANSFORMERS
TYPE 5CCEG
零件号码 测试频率 C可变范围 Q 内部连接
*
Part Number
C Range
(pF)
Unloaded Q
Winding
Connection *
#A1313AN-0001GGH=P3
11.4 +3/-3
72 +/-20%
A
#A1313AN-0002GRG=P3
11.4 +5/-2%
61 +/-20%
B
#A1313AN-0003GRG=P3
11.4 +2/-4%
54 +/-20%
B
#A1313AN-0004GGH=P3
11.7 +3/-3%
72 +/-20%
A
*Connection A (Bottom View) * Connection B (Bottom View)
5CCEG type is custamized item. Please feel free to contact us for details.
5CCEG 号是按客户规格订制生产的产品。敬请咨询详细息。
Variable Coils for Surface Mounting
表面贴装型可变线圈
Recommended patterns
推荐
焊盘尺寸

Products

VARIABLE INDUCTORS 11.4PF Q= 72
Available Quantity914
Unit Price3.17