AUD | USD

CERALOCK® Series Datasheet

Murata Electronics North America

View All Related Products | Download PDF Datasheet

Datasheet

o Part Numbering
3
NE
2
T
1
CS
5
V
4
16M0
6
5
8
****
7
3
9
R0
(Part Number)
1Product ID
2Frequency/Capacitance
CERALOCKr (MHz)
CS Ceramic Resonators
Product ID
3Structure/Size
Four-digit alphanumerics express
"Individual Specification."
8Individual Specification
****
Code Individual Specification
"0000" or "-": Standard specification type.
MHz without Built-in Capacitance
MHz with Built-in Capacitance
A
T
Code Frequency/Capacitance
Round Lead Type
Cap Chip Type
Small-cap Chip Type
Monolithic Chip Type
Small Monolithic Chip Type
LS
CC
CR/CE/CG/NR/NE
CV
CW
Code Structure/Size
4Nominal Center Frequency
Expressed by four-digit alphanumerics. The unit is in hertz (Hz).
Decimal point is expressed by capital letter "M."
5Design
G
T/V
X
Thickness Shear mode
Thickness Expander mode
Thickness Expander mode (3rd overtone)
Code Design
7Load Capacity
1
2
3
4
5
6
5pF
10pF
15pF
22pF
33/39pF
47pF
Code Load Capacity
Bulk
Radial Taping H0=18mm
Plastic Taping ø=180mm Reel
Plastic Taping ø=330mm Reel
9Packaging
B0
A0
R0
R1
Code
F"'*2.',%'1..*'#"2-*#"27.#,".*12'!2.',%2-!&'.27.#@
6Initial Frequency Tolerance
±0.5%
±0.3%
±0.2%
±0.1%
±0.07%
5
3
2
1
H
Code Initial Frequency Tolerance
Packaging

Products

CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity12408
Unit Price0.47
CERAMIC RES 10.0000MHZ 33PF SMD
Available Quantity4537
Unit Price0.47
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity1272
Unit Price0.49
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity12169
Unit Price0.75
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity12044
Unit Price0.95
CERAMIC RES 4.1900MHZ 15PF SMD
Available Quantity4073
Unit Price0.71
CERAMIC RES 6.0000MHZ 39PF SMD
Available Quantity3676
Unit Price0.46
CERAMIC RES 6.0000MHZ 15PF SMD
Available Quantity7324
Unit Price0.49
CERAMIC RES 20.0000MHZ 15PF SMD
Available Quantity21138
Unit Price0.53
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity5357
Unit Price0.53
CERAMIC RES 20.0000MHZ 15PF SMD
Available Quantity3199
Unit Price0.61
CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity2786
Unit Price0.64
CERAMIC RES 8.0000MHZ 15PF T/H
Available Quantity1238
Unit Price0.31
CERAMIC RES 6.0000MHZ 15PF T/H
Available Quantity1892
Unit Price0.32
CERAMIC RES 5.0000MHZ 15PF SMD
Available Quantity6306
Unit Price0.71
CERAMIC RES 10.0000MHZ 15PF T/H
Available Quantity4312
Unit Price0.34
CERAMIC RES 16.0000MHZ 30PF T/H
Available Quantity1962
Unit Price0.56
CERAMIC RES 20.0000MHZ 15PF T/H
Available Quantity2347
Unit Price0.73
CERAMIC RES 8.0000MHZ 47PF T/H
Available Quantity2000
Unit Price0.47
CERAMIC RES 3.5800MHZ 15PF T/H
Available Quantity4619
Unit Price0.36