AUD | USD

015266x Drawing

Molex, LLC

View All Related Products | Download PDF Datasheet

Datasheet

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
1
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15266-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1
).DOC
PRODUCT SPECIFICATION OF THE
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
Revision List
REVISION
MODIFICATION
DATE
A First Release 1 - 5 2010/09/27
B Updated Specification 1 - 5 2011/09/29
C Modified Specification (Sections 2.2, 2.3, 4.1, 6, 7) 1 - 5 2014/05/07
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
2
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15266-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1
).DOC
1 SCOPE
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper
cable, high temperature style, using tin plated copper conductor.
2 PRODUCT DESCRIPTION
2.1 Product name and series number
Product name: 0.50MM CENTER FFC JUMPER CABLE (HIGH TEMP)
Product material no: 15266-XXXX
2.2 Dimensions, materials and markings
Product dimensions according SD-15266-001.
Number of conductors ······························ N: 6 to 50
Pitch ····························································· P: 0.50 ± 0.05mm
Span ····························································· E: 0.50 (N-I) ± 0.10mm
Total width ··················································· W: 0.50 (N+I) ± 0.10mm
Margin width ··············································· M: 0.5 + 0.15/ - 0.096mm
Strip length ················································· S: 4.00 ± 0.80mm
End thickness of the connection area ··· Tc: 0.30 ± 0.05mm
Thickness of the insulated area ·············· Ti: 0.27 ± 0.05mm
Insulated length ········································· L: 20 to 60mm ± 2.00mm
61 to 100mm ± 3.00mm
101 to 200mm ± 4.00mm
201 to 3999mm ± 5.00mm
4000 to 5999mm ± 10.00mm
6000 to 9999mm ± 15.00mm
Reinforcement length ······························ F: 8.00 ± 2.00mm
End squareness ········································ s-s’: 0.30mm max.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
3
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15266-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1
).DOC
2.3 COMPOSITION
Conductor: Material: Tin plated copper conductor
Thickness: 0.10mm nominal (Standard)
Insulation tape: Material: Polyester + Flame retardant adhesive
Thickness: 0.086mm nominal
Color: white
Reinforcement tape:Material: Polyester + Adhesive
Thickness: 0.15mm nominal
Color: Blue
2.4 Safety agency approvals
Not applicable.
3 RATINGS
3.1 Current and applicable conductors
3.2 Temperature
Operating temperature: -40°C to +105°C
Cross section Amps
0.03mm² 0.5
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
4
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15266-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1
).DOC
4 PERFORMANCE
4.1 Electrical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
1 Conductor
resistance ASTM B 193 730 ohms/km
MAXIMUM
2
Insulation
resistance cond. to
cond.
200 V DC 10 Mohms/km
MINIMUM
3 Dielectric test 200 V AC for 1 minute No disruptive discharge
4 Continuity test 3.0 V DC at 0.1mA passed
5 Voltage rating 60 V AC
MAXIMUM
6 Current rating
at 23°C increase in 10°C at the
surface
(all conductors under load)
0.5 A MIN
4.2 Physical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
7
Temperature rating
-40°C to +105°C
8 Heat resistance 168 hours at 136°C Insulation resistance
Dielelectric test
9 Thermal shock
30 minutes at –55°C
5 minutes at +25°C
30 minutes at +85°C
5 minutes at +25°C
Insulation resistance
after 25 cycles
10 Cold coiling
96 hours at –40°C / The
sample will be wound on a
3mm dia. Mandrel
Insulation resistance
Dielectric test
Visual inspection
11 Wear by abrasion
Test following EN3475-503
Weight: 500g
Speed: 60 cycles/min
Abrasion tool: 0.13mm dia.
10000 cycles (standard)
1000 cycles (shielded)
MINIMUM
12 Folding
The specimen shall be folded
manually (Bending angle: 180°
/ Radius: 4mm)
20 times
MINIMUM
13 Moisture resistance 96 hours at 60°C, 95% RH Insulation resistance
Dielectric test
14 Flame resistance UL 758 VW-1 Passed
15 Solderability
Immersion of the area which is
intended for soldering into a tin
bath at 250 ± 10°C
During 30 seconds
No delamination
Solder reflow below 1 mm
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
5
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15266-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1
).DOC
5 PACKAGING
According to MOLEX packaging specification: PK-15266-001
6 UL APPROVAL
Materials used and construction of cable are UL compliant under UL style 20706
Temperature rating: 105°C
Voltage rating: 60 V AC
7 ROHS COMPLIANCE
Cable construction is RoHS compliant.

Products

CABLE FFC 40POS 0.50MM 6"
Available Quantity2789
Unit Price7.21
CABLE FFC 40POS 0.50MM 3"
Available Quantity2061
Unit Price7.57
CABLE FFC 50POS 0.50MM 3"
Available Quantity1177
Unit Price3.32
CABLE FFC 40POS 0.50MM 2"
Available Quantity1421
Unit Price6.2
CABLE FFC 33POS 0.50MM 5"
Available Quantity960
Unit Price6.9
CABLE FFC 50POS 0.50MM 4"
Available Quantity791
Unit Price6.28
CABLE FFC 50POS 0.50MM 5"
Available Quantity865
Unit Price6.95
CABLE FFC 33POS 0.50MM 3"
Available Quantity1000
Unit Price6.98
CABLE FFC 50POS 0.50MM 6"
Available Quantity359
Unit Price7.62
CABLE FFC 33POS 0.50MM 1.18"
Available Quantity986
Unit Price5.41
CABLE FFC 50POS 0.50MM 7"
Available Quantity997
Unit Price5.71
CABLE FFC 19POS 0.50MM 12"
Available Quantity448
Unit Price6.47
CABLE FFC 25POS 0.50MM 6"
Available Quantity1000
Unit Price5.31
CABLE FFC 23POS 0.50MM 8"
Available Quantity1000
Unit Price6.06
CABLE FFC 25POS 0.50MM 8"
Available Quantity1000
Unit Price6.11
CABLE FFC 10POS 0.50MM 2"
Available Quantity284
Unit Price3.78
CABLE FFC 6POS 0.50MM 1.18"
Available Quantity206
Unit Price3.72
CABLE FFC 40POS 0.50MM 2"
Available Quantity27
Unit Price4.97
CABLE FFC 15POS 0.50MM 3"
Available Quantity1000
Unit Price3.66
CABLE FFC 15POS 0.50MM 5"
Available Quantity1000
Unit Price3.98