AUD | USD

Spring-Loaded Pins Datasheet

Mill-Max Manufacturing Corp.

Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
DISCRETE SPRING-LOADED CONTACTS
PAGE 27 | SPRING-LOADED CONNECTORS
0922
0922-0-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,74 min. mounting hole
0973
0973-0-15-20-77-14-11-0
Long stroke, Soldercup
Accepts wire sizes up to 20 AWG
0956
0956-0-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,89 min. mounting hole
MAX
STROKE
MID
1,07 DIA.
0,64
1,83 DIA.
1,63 DIA.
1,5 DIA.
0,7 1,4
6,43
3,38
0,71
STROKE
1,98 DIA.
1,65 DIA.
0,89 DIA.
HOLE
2,26
4,57
1,27 DIA.
HOLE
2,16 DIA.
MID
1,02 2,03
MAX
STROKE
6,35
0,71
0,25
STROKE
2,26
4,57
3,68
1,5 DIA.
1,07 DIA.
1,91 DIA.
1,78 DIA.
1,65 DIA. 10,92
3,18
0,71
STROKE
1,17
3,38
6,43
1,4
0,7
0,64
MID
STROKE
MAX
1,5 DIA.
1,63 DIA.
1,07 DIA.
1,65 DIA.
1,98 DIA.
1,83 DIA.
HOLE
0,89 DIA.
0962
0962-0-15-20-7X-14-11-0
Standard stroke, Wire crimp termination
for wire sizes 24 AWG Max. / 28 AWG Min.
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: BeCu or Stainless Steel 302 *
Sleeve & Plunger Finish: 0,5μm Gold over Nickel
Spring Finish: 0,25μm Gold over Nickel
Dimensions: Millimeters
Tolerances On: Lengths: ± 0,15
Diameters: ± 0,051
Angles: ± 2 °
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles **
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous)
Order Code: X9XX - X - 15 - 20 - XX - 14 - 11 - 0
Spring
Number
Spring Number
Mid.
Stroke
Force @
Mid. Stroke
Max.
Stroke
Initial Force
(Pre-Load)
71, 75, 77, 86 Springs are not
interchangeable
RoHS - 2
2011/65/EU
1,83 DIA. 1,17
1,52 DIA.
0,64 DIA.
1,63 DIA.
1,5 DIA.
1,07 DIA.
0,71
1,96
7,75
7,57
5,08
1,4
0,7
0933
0933-0-15-20-7X-14-11-0
Standard stroke, Soldercup
Accepts wire sizes up to 24 AWG
0,71
4,5
0,41
1,83 DIA.
1,63 DIA.
1,07 DIA.
1,5 DIA.
0,81 DIA. 2,99
0,7
1,4
5,94
A
0985
0985-X-15-20-71-14-11-0
Standard stroke
Solder mount in 0,49 min. mounting hole
71
75
77
* 86
0,7
0,7
1,14
0,7
60 g
60 g
60 g
60 g
1,4
1,4
2,29
1,4
15 g
25 g
25 g
25 g
1,68 DIA.
1,45 DIA.
0,56 DIA.
1,37 DIA.
0,81 DIA.
1,42 DIA.
0,38
0,41
1,4
7,49
3,18
5,84
MAX
STROKE
MID
0,7 1,4
STROKE
7911
7911-0-15-20-86-14-11-0
Standard stroke, suitable for 2mm spacing
* Stainless steel spring
0,76
2,16
1,14
6,3
(8,61)
2,87
1,7 DIA.
1,52 DIA.
1,07 DIA.
1,83 DIA.
1,5 DIA.
STROKE
MID
2,29
STROKE
MAX
7966-0
7966-0-15-20-77-14-11-0
Long stroke, Surface mount. Also available
in HSMT connector series: 1,450 parts per
330mm reel. Order as: 810-22-0XX-40-005191
1,07 DIA.
1,83 DIA.
1,63 DIA.
1,5 DIA.
1,98 DIA.
1,65 DIA.
0,89 DIA.
HOLE
MAX
STROKE
MID
0,64
1,14 2,29
6,43
3,38
0,71
STROKE
2,26
4,57
0947
0947-0-15-20-77-14-11-0
Long stroke, Soldercup
Accepts wire sizes up to 24 AWG
** Durability: Up to 100,000 cycles
11,05
7,9
0,41
0,71
1,07 DIA.
1,5 DIA.
1,83 DIA.
1,63 DIA.
1,14
2,29
STROKE
MAX
STROKE
MID
0937
0937-0-15-20-77-14-11-0
Long stroke, Surface mount
0978
0978-0-15-20-75-14-11-0
Standard stroke
Solder mount in 0,51 min. mounting hole
1,63 DIA.
0,43 DIA.
1,83 DIA.
1,5 DIA.
1,07 DIA.
0,7
1,75
0,71
5,03
0,41
MID
STROKE
10,95
1,4
MAX
STROKE
0985-0
0985-1
0985-2
Basic Part
Number
2,62
3,81
4,83
Length
A

Products