09xx-x-5x-20-xx-14-11-0 Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
PAGE 26 | SPRING-LOADED CONNECTORS
DISCRETE SPRING-LOADED CONTACTS SURFACE MOUNT
0910-0
0910-0-57-20-76-14-11-0
Short stroke, Surface mount
Packaged on 16mm wide carrier tape:
2,000 parts per 330mm reel.
2,69
A
2,03
1,83 DIA.
0,41
1,4
1,78 DIA.
1,98 DIA.
1,07 DIA.
0,7
0910-1[4
0910-X-57-20-7X-14-11-0
Standard stroke, Surface mount
Packaged on carrier tape.
See chart for tape width and qty. per reel
0,81
0,7 1,4
5,03
A
1,07 DIA.
1,5 DIA.
1,63 DIA.
4,04
±
0,08 DIA.
0997-0[9
0997-X-50-20-7X-14-11-0
Standard stroke, Surface mount, Large base, Mid profile
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: BeCu or Stainless Steel 302 *
Sleeve & Plunger Finish: 0,5μm Gold over Nickel
Spring Finish: 0,25μm Gold over Nickel
Dimensions: Millimeters
Tolerances On: Lengths: ± 0,15
Diameters: ± 0,051
Angles: ± 2 °
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous) 09
76
76
Order Code: 09XX - X - XX - 20 - XX - 14 - 11 - 0
Spring
Number
Spring Number
0,38
0,7
0,5
Mid.
Stroke
65 g
60 g
60 g
Force @
Mid. Stroke
0,76
1,4
0,99
Max.
Stroke
XX g
25 g
25 g
Initial Force
(Pre-Load)
09, 75, 76 Springs are not
interchangeable
0910-1
0910-2
0910-3
0910-4
Basic Part
Number
4,5
5,0
5,51
5,99
Length
A
RoHS - 2
2011/65/EU
0997-0
0997-1
0997-2
0997-3
0997-4
0997-5
0997-6
0997-7
0997-8
0997-9
Basic Part
Number
6,48
6,99
7,49
8,0
8,51
8,89
9,4
9,91
10,41
10,92
Length
A
0910-1
0910-2
0910-3
0910-4
Basic Part
Number
16mm
24mm
24mm
24mm
Tape
Width
1,500
1,100
1,100
1,100
Quantity
per Reel
0,41
3,48
1,83 DIA.
2,49
1,78 DIA.
1,98 DIA.
1,07 DIA. 1,0
1,83
0,5
MID
STROKE
MAX
STROKE
0910-8
0910-8-57-20-76-14-11-0
Short stroke, Surface mount
Packaged on 16mm wide carrier tape:
1,800 parts per 330mm reel.
1,83 DIA.
1,78 DIA.
1,98 DIA.
1,07 DIA.
0,41
3,94
2,69
1,0
2,03
0,5
MID
STROKE
MAX
STROKE
0990-1[4
0990-X-50-20-7X-14-11-0
Standard stroke, Surface mount, Large base
Also available on 16mm wide carrier tape: 850 parts per 330mm reel.
Order as: 0990-4-57-20-75-14-11-0 ONLY 0990-4 currently available
0990-1
0990-2
0990-3
0990-4
Basic Part
Number
4,5
5,0
5,51
5,99
Length
A
0,7 1,4
2,69
A
1,63 DIA.
1,5 DIA.
1,07 DIA.
0,81
MID
STROKE MAX
STROKE
4,04
±
0,08 DIA.
0990-0
0990-0-50-20-76-14-11-0
Short stroke, Surface mount, Large base
Also available on 16mm wide carrier tape: 2,150 parts per 330mm reel.
Order as: 0990-0-57-20-76-14-11-0
4,04
±
0,08 DIA.
0,5 1,0
2,49
1,63 DIA.
0,81
1,5 DIA.
1,07 DIA.
MID
STROKE MAX
STROKE

Products

CONTACT SPRING LOADED SMD GOLD
Available Quantity1123
Unit Price3.57
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.5301
CONTACT SPRING LOADED SMD GOLD
Available Quantity2194
Unit Price1.64
CONTACT SPRING LOADED SMD GOLD
Available Quantity4729
Unit Price1.19
CONTACT SPRING LOADED SMD GOLD
Available Quantity1767
Unit Price2.21
CONTACT SPRING LOADED SMD GOLD
Available Quantity8641
Unit Price1.35
CONTACT SPRING LOADED SMD GOLD
Available Quantity5
Unit Price1.62
CONTACT SPRING LOADED SMD GOLD
Available Quantity9960
Unit Price1.62
CONTACT SPRING LOADED SMD GOLD
Available Quantity940
Unit Price1.38
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.39
CONTACT SPRING LOADED SMD GOLD
Available Quantity12154
Unit Price1.49
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price2.0301
CONTACT SPRING LOADED SMD GOLD
Available Quantity16045
Unit Price1.51
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.57823
CONTACT SPRING LOADED SMD GOLD
Available Quantity1768
Unit Price1.56
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price2.04163
CONTACT SPRING LOADED SMD GOLD
Available Quantity6532
Unit Price1.62
CONTACT SPRING LOADED SMD GOLD
Available Quantity338
Unit Price1.65
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.56422
CONTACT SPRING LOADED SMD GOLD
Available Quantity420
Unit Price1.31