AUD | USD

Discrete Spring-Loaded Contacts Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: Beryllium Copper
Sleeve & Plunger Finish: 0,5μm Gold over Nickel
Spring Finish: 0,25μm Gold over Nickel
Dimensions: Millimeters
Tolerances On: Lengths: ± 0,15
Diameters: ± 0,051
Angles: ± 2 °
0,41
0,71
2,49
1,0
0,5
1,75
1,83 DIA.
0,43 DIA.
1,5 DIA.
1,07 DIA.
1,63 DIA.
1,83 DIA. 0,71
0,43 DIA.
1,63 DIA.
1,5 DIA.
1,07 DIA.
0,7
0,41 2,69
1,75
1,4
A
A
B
0914
0914-0-15-20-77-14-11-0
Long stroke
Solder mount in 0,74 min. mounting hole
1,78 DIA. 0,71
0,41
0,71
5,74
6,81
0,7 1,4
1,32
1,63 DIA.
1,5 DIA.
1,07 DIA.
1,4 DIA.
0,64 DIA.
0901
0901-0-15-20-7X-14-11-0
“Legacy P/N 0901-0-00-00-00-00-11-0”
Solder mount in 0,74 min. mounting hole
0,43 DIA.
1,5 DIA.
1,63 DIA.
1,83 DIA.
0,41
0,71
1,75
5,03
A
1,07 DIA.
STROKE
0,7
MID
STROKE
MAX
1,4
0908-0[9
0908-X-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,51 min. mounting hole
1,83 DIA. 0,71
0,71
0,41 4,7
6,96
4,3
1,14 2,29
1,4 DIA.
0,64 DIA.
1,63 DIA.
1,5 DIA.
1,07 DIA.
0932
0932-0-15-20-77-14-11-0
Long stroke
Solder mount in 0,74 min. mounting hole
DISCRETE SPRING-LOADED CONTACTS THROUGH-HOLE MOUNT
PAGE 25 | SPRING-LOADED CONNECTORS
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous) 75
76
77
Order Code: 09XX - X - 15 - 20 - 7X - 14 - 11 - 0
Spring
Number
Spring Number
0,7
0,5
1,14
Mid.
Stroke
60 g
60 g
60 g
Force @
Mid. Stroke
1,4
0,99
2,29
Max.
Stroke
25 g
25 g
25 g
Initial Force
(Pre-Load)
75, 76, 77 Springs are not
interchangeable
0908-0
0908-1
0908-2
0908-3
0908-4
0908-5
0908-6
0908-7
0908-8
0908-9
Basic Part
Number
6,48
6,99
7,49
8,0
8,51
8,89
9,4
9,91
10,41
10,92
Length
A
RoHS - 2
2011/65/EU
0906-1
0906-2
0906-3
0906-4
* 0906-8
Basic Part
Number
4,5
5,0
5,51
5,99
3,94
Length
A
* 0906-8 has a 0,5 Mid.
Stroke & 1,0 Max. Stoke
0914-0
0914-1
0914-2
0914-3
Basic Part
Number
6,96
7,72
8,48
9,25
Length
A
4,7
6,15
6,91
7,67
Length
B
0906-0
0906-0-15-20-76-14-11-0
Short stroke, Solder mount in 0,51 min.
mounting hole. Also available with
insulated sleeve, see page 19.5
0906-1[4,8
0906-X-15-20-7X-14-11-0
Standard stroke, Solder mount in 0,51 min. mounting hole
Also available with insulated sleeve, see page 19.5
A
1,83 DIA.
1,1
1,63 DIA.
1,5 DIA.
1,07 DIA.
1,5 DIA.
0,64 DIA.
1,2
0,71
5,8
6,0
1,4
0,7
0929
0929-X-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,74 min. mounting hole
0929-0
0929-7
Basic Part
Number
8,64
12,2
Length
A
4,42
2,7
1,4
0,7
1,83 DIA.
0,64
0,38
0,41
1,63 DIA.
0,43 DIA.
1,5 DIA.
1,07 DIA.
0930
0930-0-15-20-7X-14-11-0
Solder mount in 0,51 min. mounting hole
Also available on carrier tape: 1,500 parts per
13” reel. Order as: 0930-0-57-20-7X-14-11-0

Products

CONTACT SPRING LOADED T/H GOLD
Available Quantity63390
Unit Price0.78
CONTACT SPRING LOADED T/H GOLD
Available Quantity21947
Unit Price0.79
CONTACT SPRING LOADED T/H GOLD
Available Quantity120566
Unit Price0.81
CONTACT SPRING LOADED T/H GOLD
Available Quantity38712
Unit Price0.82
CONTACT SPRING LOADED T/H GOLD
Available Quantity30428
Unit Price0.82
CONTACT SPRING LOADED T/H GOLD
Available Quantity48138
Unit Price0.85
CONTACT SPRING LOADED T/H GOLD
Available Quantity76099
Unit Price0.98
CONTACT SPRING LOADED T/H GOLD
Available Quantity53344
Unit Price0.99
CONTACT SPRING LOADED T/H GOLD
Available Quantity27842
Unit Price0.99
CONTACT SPRING LOADED T/H GOLD
Available Quantity69076
Unit Price1
CONTACT SPRING LOADED T/H GOLD
Available Quantity41301
Unit Price1.02
CONTACT SPRING LOADED T/H GOLD
Available Quantity83594
Unit Price1.03
CONTACT SPRING LOADED T/H GOLD
Available Quantity23623
Unit Price1.06
CONTACT SPRING LOADED T/H GOLD
Available Quantity15328
Unit Price1.07
CONTACT SPRING LOADED T/H GOLD
Available Quantity20816
Unit Price1.09
CONTACT SPRING LOADED T/H GOLD
Available Quantity13809
Unit Price1.14
CONTACT SPRING LOADED T/H GOLD
Available Quantity31202
Unit Price1.2
CONTACT SPRING LOADED T/H GOLD
Available Quantity2325
Unit Price1.02
CONTACT SPRING LOADED T/H GOLD
Available Quantity6994
Unit Price1.03
CONTACT SPRING LOADED T/H GOLD
Available Quantity4484
Unit Price1.03