AUD | USD

G4020 Series Datasheet

Mechatronics Fan Group

View All Related Products | Download PDF Datasheet

Datasheet

Cooling Simplified
AC / DC FANS & BLOWERS
2
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
Cooling Simplified
www.mechatronics.com
Mechatronics Fan Group
has been delivering
thermal management
solutions to a wide range of
applications for over 30 years.
Our extensive North American
inventory, value-add assembly,
technical sales, and design
support teams will accelerate your
time to market. Mechatronics is
a thermal management leader
supplying a broad range of
standard and custom AC Fans,
DC Fans, Blowers, Impellers
and accessories. Mechatronics
provides the right solution on time
with quality product to help our
customers meet their goals.
AC and DC Fans
& Blowers
Value Add
(see page 60)
Experience | Flexibility | Quality | Timely
TOC
TABLE OF CONTENTS
Warranty, Errors & Omissions
Mechatronics Fan Group of Mechatronics, Inc. assumes no responsibility
for errors or omissions in this catalog. Mechatronics reserves the right to
change information or specifications without notice. Application and use
of this product is the sole responsibility of the user, however our personnel
will advise you of guidelines for the proper parameters of use of the product.
Mechatronics warrants the product to be free from defects in materials and
workmanship only. Sellers only obligation hereunder is to either repair or
replace the defective product or work within 12 months of product delivery
to our customers. No other warranties are expressed or implied in fact or by
law. Mechatronics is not liable for associated costs of work done by the buyer
involving our product, or altered product.
©Copyright 201 Mechatronics Fan Group
DC AXIAL FANS
DC AXIAL PART NUMBERING SYSTEM ...................... 2
MA2506 (25 x 25 x 6.1 mm) 0.98 x 0.98 x 0.24 in. ...... 3
MA3010 (30 x 30 x 10 mm) 1.18 x 1.18 x 0.39 in. ........ 3
MA3828 (38 x 38 x 28 mm) 1.50 x 1.50 x 1.10 in. ....... 4
G4010 (40 x 40 x 10.3 mm) 1.57 x 1.57 x 0.41 in. ...... 4
G4015 (40 x 40 x 15 mm) 1.57 x 1.57 x 0.59 in. ...... 5
G4020 (40 x 40 x 20 mm) 1.57 x 1.57 x 0.79 in. ...... 5
MD4028 (40 x 40 x 28 mm) 1.57 x 1.57 x 1.10 in. ....... 6
M5010 (50 x 50 x 10 mm) 1.97 x 1.97 x 0.39 in. ....... 6
G5015 (50 x 50 x 15 mm) 1.97 x 1.97 x 0.59 in. ....... 7
M5210 (52 x 52 x 10 mm) 2.04 x 2.04 x 0.39 in. ...... 7
MB6010 (60 x 60 x 10 mm) 2.36 x 2.36 x 0.39 in. ...... 8
G6015-G (60 x 60 x 15 mm) 2.36 x 2.36 x 0.60 in. ...... 8
MD6020 (60 x 60 x 20 mm) 2.36 x 2.36 x 0.79 in. ...... 9
F6025-H (60 x 60 x 25 mm) 2.36 x 2.36 x 0.98 in. ...... 9
ME6038 (60 x 60 x 38 mm) 2.36 x 2.36 x 1.50 in. ...... 10
MQ6038 (60 x 60 x 38 mm) 2.36 x 2.36 x 1.50 in. ...... 10
G8015-G (80 x 80 x 15 mm) 3.15 x 3.15 x 0.59 in. ....... 11
G8020 (80 x 80 x 20 mm) 3.15 x 3.15 x 0.79 in. ....... 11
F8025-H (80 x 80 x 25 mm) 3.15 x 3.15 x 0.98 in. ....... 12
G8032 (80 x 80 x 32 mm) 3.15 x 3.15 x 1.26 in. ........ 12
MC8038 (80 x 80 x 38 mm) 3.15 x 3.15 x 1.50 in. ....... 13
MQ8038 (80 x 80 x 38 mm) 3.15 x 3.15 x 1.50 in. ....... 13
E9225 (92 x 92 x 25 mm) 3.62 x 3.62 x 0.98 in. ...... 14
G9225-G (92 x 92 x 25 mm) 3.62 x 3.62 x 0.98 in. ...... 14
G9232 (92 x 92 x 32 mm) 3.62 x 3.62 x 1.24 in. ...... 15
MD9238 (92 x 92 x 38 mm) 3.62 x 3.62 x 1.50 in. ...... 15
E1225 (120 x 120 x 25 mm) 4.72 x 4.72 x 0.98 in. ...... 16
G1225 (120 x 120 x 25 mm) 4.72 x 4.72 x 0.98 in. ...... 16
G1238 (120 x 120 x 38 mm) 4.69 x 4.69 x 1.50 in. ...... 17
MD1238 (120 x 120 x 38 mm) 4.72 x 4.72 x 1.50 in. ...... 17
MQ1238 (120 x 120 x 38 mm) 4.72 x 4.72 x 1.50 in. ...... 18
G1338 (127 x127 x 38 mm) 5.0 x 5.0 x 1.50 in. .......... 18
MA1751 (172 x 150 x 50.8 mm) 6.77 x 5.91 x 2.0 in. ........ 19
MM1865 (180 x 180 x 65 mm) 7.09 x 7.09 x 2.56 in. ...... 19
MM2072 (208 x 208 x 72 mm) 8.19 x 8.19 x 2.83 in. ....... 20
MM2260 (222 dia. x 60 mm) 8.74 dia. x 1.50 in. .......... 20
MM2280 (222 dia. x 80 mm) 8.74 dia. x 3.15 in. .......... 21
MM2589 (255 dia. x 89 mm) 10.04 dia. x 3.50 in. ........ 21
MM22580H (225 x 225 x 80 mm) 8.86 x 8.86 x 3.15 in....... 22
MM28080H (280 x 280 x 80 mm) 11.02 x 11.02 x 3.15 in..... 22
DC BLOWERS
B5015 (51 x 51 x 15 mm) 2.01 x 2.01 x .62 in. ........ 23
B6025 (60 x 60x 25 mm) 2.36 x 2.36 x 0.98 in. ...... 23
B7530 (76 x 76 x 30 mm) 2.98 x 2.98 x 1.18 in. ...... 24
MXB9733 (97 x 94.4 x 33 mm) 3.82 x 3.72 x 1.30 in. ...... 24
B1232 (120 x 120 x 32 mm) 4.70 x 4.70 x 1.24 in. ...... 25
B1232-SR (125 x 125x 33.5 mm) 4.92 x 4.92 x 1.32 in. ....... 25
DC ENGINEERING ........................................................... 26
AC AXIAL FANS
AC AXIAL PART NUMBERING SYSTEM .......................... 27
UF60D (60 x 60 x 30 mm) 2.36 x 2.36 x 1.18 in. ......... 28
UF80B (80 x 80 x 25 mm) 3.15 x 3.15 x 0.98 in. ........... 28
UF80A (80 x 80 x 38 mm) 3.15 x 3.15 x 1.50 in. .......... 29
UF92B (92 x 92 x 25 mm) 3.62 x 3.62 x 0.98 in. ......... 29
UF92A (92 x 92 x 38 mm) 3.62 x 3.62 x 1.50 in. ......... 30
UF92AM (92 x 92 x 38 mm) 3.62 x 3.62 x 1.50 in. .......... 30
UF12B (120 x 120 x 25 mm) 4.69 x 4.69 x 0.98 in. .......... 31
UF12A (120 x 120 x 38 mm) 4.69 x 4.69 x 1.50 in. ......... 31
UF12AR (120 x 120 x 38 mm) 4.69 x 4.69 x 1.50 in. ......... 32
UF12AM (120 x 120 x 38 mm) 4.69 x 4.69 x 1.50 in. ......... 32
UF13A (127 x 127 x 38 mm) 5.0 x 5.0 x 1.50 in. ............. 33
UF15AC (172 x 150 x 38 mm) 6.77 x 5.91 x 1.50 in. ......... 33
UF15PC (172 x 150 x 51 mm) 6.77 x 5.91 x 2.0 in. ........... 34
UF15KC (172 x 150 x 55 mm) 6.77 x 5.91 x 2.17 in. .......... 34
UF15KM (172 x 150 x 55 mm) 6.77 x 5.91 x 2.17 in. .......... 35
UF15KMR (172 x 150 x 55 mm) 6.77 x 5.91 x 2.17 in. .......... 35
UF17PC (172 dia. x 51 mm) 6.77 dia. x 2.0 in. ............... 36
UF16FC (160 x 160 x 62 mm) 6.30 x 6.30 x 2.44 in. ......... 36
UF18JC (180 x 180 x 90 mm) 7.09 x 7.09 x 3.54 in. ......... 37
UF20JC (205 x 205 x 90 mm) 8.07 x 8.07 x 3.54 in. ......... 37
UF25GC (254 dia. x 89 mm) 10.0 dia. x 3.50 in. ............. 38
UF25HC (254 dia. x 107 mm) 10.0 dia. x 4.21 in. ............. 38
UF200BMB-H2 (225 x 225 x 80 mm) 8.86 x 8.86 x 3.15 in. ... 39
UF250BMB-H1 (280 x 280 x 80 mm) 11.0 x 11.0 x 3.15 in. .... 40
UF300BNA ( 398 dia x 98.3 mm) 15.67 dia x 3.87 in. ............ 41
AC ENGINEERING .............................................................. 42
AC BLOWERS
AC BLOWERS/IMPELLERS PART NUMBERING SYSTEM 43
UF90DPB (120 x 120 x 37 mm) 4.72 x 4.72 x 1.46 in. ....... 44
UF160DPB (220 x 220 x 56.2 mm) 8.66 x 8.66 x 2.21 in. ....... 44
AC IMPELLERS
UF133(72) (133 dia. x 91 mm) 3.62 x 3.62 x 1.5 in. .. 45
UF133(91)APA (133 dia. x 91 mm) 5.22 dia. x 3.60 in. ... 45
UF175AMA (175 dia x 55 mm) 6.89 dia. x 2.16 in. .... 46
UF180APA (182 dia. x 84.9 mm) 7.18 dia. x 3.34 in. .... 46
UF180(55)APA (182 dia. x 55 mm) 7.18 dia. x 2.17 in. ...... 47
UF190APA (190 dia. x 70 mm) 7.48 dia. x 2.75 in. .... 47
UF190APA-F (235 dia. x 87.2 mm) 9.25 dia. x 3.43 in. .... 48
UF220APA (223 dia. x 71 mm) 8.78 dia. x 2.79 in. .... 48
UF220APA-F (259 dia. x 97.8 mm) 10.20 dia. x 3.83 in. .. 49
UF225(69)APA (255 dia. x 69 mm) 8.86 dia. x 2.72 in. .... 49
UF225(85)APA (225 dia. x 85 mm) 8.86 dia. x 3.35 in. ... 50
UF225(99)APA (225 dia. x 99 mm) 8.86 dia. x 3.90 in. ... 50
UF225(99)APA-F (259 dia. x 117 mm) 10.20 dia. x 4.62 in. .. 51
UF250APA (251 dia. x 98 mm) 9.90 dia. x 3.86 in. ... 51
UF250APA-F (259 dia. x 131 mm) 10.20 dia. x 5.15 in. .. 52
UF318AAA (318 dia. x 154 mm) 12.5 dia. x 6.08 in. .... 52
UF360AAA (360 dia. x 167.3 mm) 14.17 dia. x 6.59 in. .. 53
UF400AAA (400 dia. x 162.4 mm) 15.75 dia. x 6.39 in. .. 53
AC ENGINEERING .............................................................. 54
ACCESSORIES
ACCESSORIES OFFERING ................................................. 55
IP55 FILTERS ........................................................................ 56
FINGER GUARDS ............................................................... 58
CORDS ................................................................................. 59
VALUE ADD
CAPABILITIES ..................................................................... 60
Experience | Flexibility | Quality | Timely
DC SERIES
A, B, E, F, G, M, . . . etc
SPECIAL OPTIONS
CC ...... Conformal coated motor
GB ...... Enhanced conformal coating
process
EM ...... IP57 Encapsulated motor
TTL ����� Tachometer or locked rotor
output signal is 5VDC ±0.5
WS ..... Open collector alarm output
signal
IMPELLER STYLE
S .........Standard
H ......... High-pressure
G ......... Enhanced airflow
OPTIONS
1 ......... Tachometer
2 ......... Locked rotor output
3 or 4 .. Thermistor speed control
5 ......... Dual speed
6 ......... PWM speed control
CONNECTION TYPE
Blank ... UL1007 or UL1061 lead wires
T .......... 0.110 x 0.020 Faston male
terminals(Terminals available
on selected models)
HOUSING STYLE
R ........ Ribbed style
(25, 28, 30, 40, 50, 60, & 80mm)
F �������� Flanged style
(60, 80, 92, 120, 127, 172mm)
B ........ Blower
ROHS COMPLIANT
FRAME SIZE
25 ..... 25mm
30 ..... 30mm
38 ..... 38mm
40 ...... 40mm
50 ..... 50mm, 51mm
52 ..... 52mm
60 ..... 60mm
75 ...... 75mm
80 ..... 80mm
92 ..... 92mm
FRAME THICKNESS
06 .... 6 .1mm 38 ..... 38mm
10 .... 10mm 51 ..... 51mm
15 .... 15mm 60 ..... 60mm
20 .... 20mm 65 ..... 65mm
25 .... 25mm 72 ..... 72mm
28 .... 28mm 80 ..... 80mm
30 .... 30mm 89 ..... 89mm
32 .... 32mm
33 .... 33mm
AIR FLOW
S, L, M, H, E, X, U, V
VOLTAGE
05 ...... 5 VDC
12 ...... 12 VDC
24 ...... 24 VDC
48 ...... 48 VDC
BEARINGS
B ....... 2 Ball Bearing
C ....... 1 Ball & 1 Sleeve
D ....... Sleeve
F 60 25 E 12 B _ 1 - F H R - TTL
Cooling Simplified
2
DC
AXIAL FANS
& BLOWERS
[ PART NUMBERING SYSTEM ]
97 ..... 97mm
12 ...... 120mm
13 ...... 127mm
17 ...... 172x150mm
18 ...... 180mm
20 ..... 208mm
22 ..... 222mm
225 ... 225mm
25 ..... 255mm
280 ... 280mm
TOC
3
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Wei g h t
g
/Min. CFM MM INCH
MA2506L 5 3 - 6.5 50 6,500 0.03 1.22 1.25 0.05 11.0 8
MA2506M 5 3 - 6.5 60 8,500 0.05 1.65 2.30 0.09 19.0 8
MA2506H 5 3 - 6.5 70 10,500 0.06 2.08 3.37 0.13 25.5 8
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Wei g h t
g
/Min. CFM MM INCH
MA3010L 5 3 - 6.5 60 5,000 0.06 2.15 1.85 0.07 15 8
MA3010M 5 3 - 6.5 70 7,000 0.09 3.17 2.64 0.11 21 8
MA3010H 5 3 - 6.5 140 9,000 0.12 4.22 3.77 0.15 28 8
MA3010L 12 7 - 13.8 40 5,000 0.06 2.15 1.85 0.07 15 8
MA3010M 12 7 - 13.8 70 7,000 0.09 3.17 2.64 0.11 21 8
MA3010H 12 7 - 13.8 100 9,000 0.12 4.22 3.77 0.15 28 8
(25 x 25 x 6.1 mm)
0.98 x 0.98 x 0.24 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 30, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output signal
(30 x 30 x 10 mm)
1.18 x 1.18 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 30, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output signal
Airflow: air intake over struts
AIR FLOW (M
3
/MIN)
4.0
3.0
2.0
1.0
0 0.02 0.04
STATIC PRESSURE - MM OF WATER
0.06 0.08
H
M
L
4.0
3.0
2.0
1.0
0 0.04 0.08
AIR FLOW (M
3
/MIN)
STATIC PRESSURE - MM OF WATER
0.12 0.16
H
M
L
MA2506 series
MA3010 series
0.11 ± 0.01
(Ø2.8 ±0.1)
0.98 ± 0.01
(25 ±0.3)
0.79 ± 0.01
(20.0 ±0.2)
0.24 ± 0.01
(6.1 ±0.2)
0.39 ±0.01
(10 ±0.3)
0.10 ±0.01
(2.5 ±0.3)
0.12 ±0.01
(3 ±0.1)
1.18 ±0.01
(30 ±0.3)
0.95 ±0.01
(24 ±0.2)
TOC
4
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Wei gh t
g
/Min. CFM MM INCH
MA3828S 12 7 - 13.2 50 5,000 0.176 6.20 3.39 0.136 30.8 35
MA3828L 12 7 - 13.2 85 6,500 0.233 8.28 5.50 0.220 33.2 35
MA3828M 12 7 - 13.2 140 8,000 0.288 10.18 8.97 0.350 37.2 35
MA3828H 12 7 - 13.2 200 9,200 0.333 11.75 11.05 0.442 39.0 35
MA3828E 12 7 - 13.2 240 10,300 0.381 13.44 13.50 0.540 41.0 35
MA3828X 12 7 - 13.2 350 11,500 0.426 15.01 16.83 0.698 43.0 35
MA3828U 12 7 - 13.2 520 13,000 0.482 16.96 21.50 0.866 47.5 35
MA3828V 12 7 - 13.2 650 15,000 0.556 19.57 28.63 1.145 53.1 35
(38 x 38 x 28 mm)
1.50 x 1.50 x 1.10 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
(40 x 40 x 10.3 mm)
1.57 x 1.57 x 0.41 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1061 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
AIR FLOW (M
3
/MIN)
20
15
10
5
STATIC PRESSURE - MM OF WATER
30
0 0.10 0.20 0.30 0.40
25
0.50
E
M
H
L
S
0.60
U
V
X
MA3828 series
HIGH PERFORMANCE
G4010 series
1.50 ±0.01
(38 ±0.3)
1.26 ±0.01
(32 ±0.2)
4x Ø 0.13 ±0.01
(Ø 3.4 ±0.3)
1.10 ±0.01
(28 ±0.2)
0.12 ±0.01
(3 ±0.15)
12
8
4
0 0.1 0.2
STATIC PRESSURE - MM OF WATER
0.3
10
6
2
0.4
S
E
H
M
L
AIR FLOW (M
3
/MIN)
1.26 ±0.01
(32 ±0.3)
AIR FLOW
1.57 ±0.02
(40 ±0.5) 0.41 ±0.02
(10.3 ±0.5)
4x Ø0.17 ±0.01
(4x Ø4.25 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weigh t
g
512 24 /Min. CFM MM INCH
G4010S 5/12 90 60 -4,000 0.13 5.00 1.70 0.07 21 12
G4010L 5/12/24 140 100 70 5,000 0.16 6.00 2.70 0.11 22 12
G4010M 5/12/24 240 150 100 6,000 0.19 7.0 0 3.70 0.15 28 12
G4010H 5/12/24 400 220 160 8,000 0.25 9.00 6.40 0.25 35 12
G4010E 12/24 -350 250 10,000 0.32 11.00 9.90 0.39 41 12
TOC
5
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(40 x 40 x 15 mm)
1.57 x 1.57 x 0.59 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1061 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
(40 x 40 x 20 mm)
1.57 x 1.57 x 0.79 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
12.0
8.0
6.0
2.0
STATIC PRESSURE - MM OF WATER
14.0
00.100.150.2
50
.35
H
M
E
X
4.0
10.0
0.05 0.20 0.30
L
16.0
AIR FLOW (M
3
/MIN)
G4015 series
G4020 series
4.0
3.0
2.0
1.0
STATIC PRESSURE - MM OF WATER
5.0
00.100.200.3
00
.40
L
S
M
H
6.0
7.0
E
AIR FLOW (M
3
/MIN)
0.79 ±0.01
(20 ±0.3)
0.16
(4.0)
1.57 ±0.02
(40 ±0.5)
1.26 ±0.02
(32 ±0.5)
4x
Ø 0.17 ±0.01
(Ø4.2 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weigh t
g
512 24 /Min. CFM MM INCH
G4020S 5/12 120 50 -4,000 0.18 6.00 1.74 0.07 21 28
G4020L 5/12 160 70 -5,000 0.22 8.00 2.66 0.11 23 28
G4020M 5/12/24 220 95 65 6,000 0.26 9.00 3.75 0.15 26 28
G4020H 5/12/24 300 130 80 7,000 0.31 11.00 4.98 0.20 29 28
G4020E 5/12/24 440 160 110 8,000 0.33 11.70 5.81 0.23 32 28
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weigh t
g
512 24 /Min. CFM MM INCH
G4015L 5/12/24 200 80 50 4,000 0.10 4.00 1.84 0.07 20 23
G4015M 5/12/24 300 130 70 6,000 0.16 6.00 4.08 0.16 23 23
G4015H 5/12/24 400 200 90 8,000 0.22 8.00 7.24 0.29 29 23
G4015E 12/24 -270 110 10,000 0.28 10.00 11.02 0.43 35 23
G4015X 12/24 -350 160 12,000 0.33 12.00 15.31 0.60 39 23
1.57 ±0.02
(40 ±0.05)
1.26 ±0.02
(32 ±0.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.3)
0.59 ±0.01
(15 ±0.3)
TOC
6
DC AXIAL FANS
7
DC AXIAL FANS
Tel: 425-222-5900 Tel: 425-222-5900800-453-4569 800-453-4569www.mechatronics.com www.mechatronics.comE-mail: Sales@Mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Fax: 425-222-5155
(40 x 40 x 28 mm)
1.57 x 1.57 x 1.10 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
(50 x 50 x 10 mm)
1.97 x 1.97 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: impedance
Options: tachometer output signal
20
15
10
5
STATIC PRESSURE - MM OF WATER
30
00.100.200.300.40
25
0.50
E
M
H
L
S
0.60 0.70
35
V
X
U
AIR FLOW (M
3
/MIN)
MD4028 series
HIGH PERFORMANCE
M5010 series
1.57 ±0.01
(40 ±0.2)
1.26 ±0.01
(32 ±0.2)
4x Ø 0.13 ±0.01
(Ø 3.4 ±0.15)
1.10 ±0.01
(28 ±0.15)
0.12
(3)
4.0
3.0
2.0
1.0
0 0.10 0.20
STATIC PRESSURE - MM OF WATER
0.30 0.40
E
H
M
AIR FLOW (M
3
/MIN)
0.39 ±0.01
(10.2 ±0.3)
1.97 ±0.01
(50.0 ±0.3)
1.57 ±0.01
(40.0 ±0.3) 4x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
(52 x 52 x 10 mm)
2.04 x 2.04 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: impedance
Options: tachometer output signal
(50 x 50 x 15 mm)
1.97 x 1.97 x 0.59 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1061 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
4.0
3.0
2.0
1.0
0 0.10 0.20
STATIC PRESSURE - MM OF WATER
0.30 0.40
E
H
M
AIR FLOW (M
3
/MIN)
M5210 series
G5015 series
6.0
5.0
3.0
1.0
STATIC PRESSURE - MM OF WATER
00.100.200.300.40
2.0
4.0
M
L
H
E
S
0.45
AIR FLOW (M
3
/MIN)
1.97 ±0.02
(50 ±0.5)
1.57 ±0.02
(40 ±0.4)
4x Ø 0.17 ±0.01
(Ø 4.2 ±0.3)
0.59 ±0.01
(15 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 M³/Min. CFM MM INCH
G5015S 5/12/24 150 80 70 2,500 0.15 5.00 0.92 0.04 20 35
G5015L 5/12/24 220 130 100 3,500 0.22 8.00 1.94 0.08 22 35
G5015M 5/12/24 300 200 140 4,500 0.31 11.00 2.86 0.11 24 35
G5015H 5/12/24 400 280 180 5,500 0.37 13.00 4.29 0.17 29 35
G5015E 12/24 - 400 250 6,500 0.44 16.00 5.71 0.22 34 35
2.04 ±0.01
(52.0 ±0.3)
1.65 ±0.01
(42.0 ±0.3)
4x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
0.39 ±0.01
(10.2 ±0.3)
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
MD4028S 12/24 70 50 5,000 0.209 7.38 4.05 0.159 30.8 50
MD4028L 12/24 100 70 6,500 0.272 9.59 6.75 0.266 33.2 50
MD4028M 12/24 140 90 8,000 0.335 11.82 10.23 0.403 37.2 50
MD4028H 12/24 210 120 9,200 0.384 13.57 13.53 0.533 41.0 50
MD4028E 12/24 240 140 10,300 0.430 15.19 16.96 0.670 44.0 50
MD4028X 12/24 350 180 11,500 0.529 18.67 17.72 0.709 47.3 50
MD4028U 12 520 - 13,000 0.598 21.11 22.64 0.906 50.0 50
MD4028V 12 650 - 15,000 0.690 24.35 30.14 1.206 53.1 50
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20) Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
M5010M 5 3-6.0 60 4,000 0.18 6.36 1.77 0.07 24 20
M5010H 5 3-6.0 80 5,000 0.23 8.12 2.63 0.11 26 20
M5010E 5 3-6.0 150 6,000 0.28 9.89 3.60 0.14 28 20
M5010M 12 7-13.8 60 4,000 0.18 6.36 1.77 0.07 24 20
M5010H 12 7-13.8 70 5,000 0.23 8.12 2.63 0.11 26 20
M5010E 12 7-13.8 120 6,000 0.28 9.89 3.60 0.14 28 20
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
M³/Min. CFM MM INCH
M5210M 5 3 - 6.0 80 4,000 0.22 7.77 2.40 0.10 24 20
M5210H 5 3 - 6.0 160 5,000 0.28 9.89 3.00 0.12 26 20
M5210M 12 7- 13.8 70 4,000 0.22 7.77 2.40 0.10 24 20
M5210H 12 7- 13.8 100 5,000 0.28 9.89 3.00 0.12 26 20
M5210E 12 7- 13.8 120 6,000 0.32 11.30 3.70 0.15 28 20
TOC
TOC
7
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(52 x 52 x 10 mm)
2.04 x 2.04 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: impedance
Options: tachometer output signal
(50 x 50 x 15 mm)
1.97 x 1.97 x 0.59 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1061 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
4.0
3.0
2.0
1.0
0 0.10 0.20
STATIC PRESSURE - MM OF WATER
0.30 0.40
E
H
M
AIR FLOW (M
3
/MIN)
M5210 series
G5015 series
6.0
5.0
3.0
1.0
STATIC PRESSURE - MM OF WATER
00.100.200.300.40
2.0
4.0
M
L
H
E
S
0.45
AIR FLOW (M
3
/MIN)
1.97 ±0.02
(50 ±0.5)
1.57 ±0.02
(40 ±0.4)
4x Ø 0.17 ±0.01
(Ø 4.2 ±0.3)
0.59 ±0.01
(15 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G5015S 5/12/24 150 80 70 2,500 0.15 5.00 0.92 0.04 20 35
G5015L 5/12/24 220 130 100 3,500 0.22 8.00 1.94 0.08 22 35
G5015M 5/12/24 300 200 140 4,500 0.31 11.00 2.86 0.11 24 35
G5015H 5/12/24 400 280 180 5,500 0.37 13.00 4.29 0.17 29 35
G5015E 12/24 - 400 250 6,500 0.44 16.00 5.71 0.22 34 35
2.04 ±0.01
(52.0 ±0.3)
1.65 ±0.01
(42.0 ±0.3)
4x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
0.39 ±0.01
(10.2 ±0.3)
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
M5210M 5 3 - 6.0 80 4,000 0.22 7.77 2.40 0.10 24 20
M5210H 5 3 - 6.0 160 5,000 0.28 9.89 3.00 0.12 26 20
M5210M 12 7- 13.8 70 4,000 0.22 7.77 2.40 0.10 24 20
M5210H 12 7- 13.8 100 5,000 0.28 9.89 3.00 0.12 26 20
M5210E 12 7- 13.8 120 6,000 0.32 11.30 3.70 0.15 28 20
TOC
8
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(60 x 60 x 10 mm)
2.36 x 2.36 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
(60 x 60 x 15 mm)
2.36 x 2.36 x 0.60 inches
Features: high static pressure impeller
design
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked
rotor alarm signal; encapsulated
motor; PWM speed control
4.0
3.0
2.0
1.0
0 0.20 0.40
STATIC PRESSURE - MM OF WATER
0.60 0.80
E
H
M
L
X
AIR FLOW (M
3
/MIN)
MB6010 series
THIN PROFILE
G6015-G series
0.39 ±0.01
(10.2 ±0.3)
2.36 ±0.01
(60.0 ±0.3)
1.97 ±0.01
(50.0 ±0.3) 4x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
8.0
6.0
4.0
2.0
0 0.20 0.40
STATIC PRESSURE - MM OF WATER
0.60 0.80
L
M
H
E
S
X
AIR FLOW (M
3
/MIN)
2.36 ±0.02
(60 ±0.5)
1.97 ±0.02
(50 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
.60 ±0.01
(15.3 ±0.3)
0.16
(4)
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20) Sound
No ise
dbA
Wei g h t
g
/Min. CFM MM INCH
MB6010L 12 6 - 13.8 50 2,700 0.27 9.35 1.07 0.04 19.0 26
MB6010M 12 6 - 13.8 80 3,200 0.31 11.04 1.43 0.06 22.5 26
MB6010H 12 6 - 13.8 120 3,900 0.38 13.48 1.98 0.08 28.0 26
MB6010E 12 6 - 13.8 140 4,400 0.43 15.30 2.43 0.10 30.5 26
MB6010X 12 6 - 13.8 160 5,300 0.53 18.65 3.22 0.13 35.0 26
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G6015S-G 5/12 90 70 - 2,800 0.32 11.0 1.94 0.08 21 26
G6015L-G 5/12/24 130 90 65 3,400 0.39 14.0 2.96 0.12 25 26
G6015M-G 5/12/24 220 110 75 4,000 0.46 16.0 3.78 0.15 28 26
G6015H-G 5/12/24 280 130 95 4,600 0.54 19.0 5.00 0.20 30 26
G6015E-G 5/12/24 350 180 110 5,200 0.60 21.0 6.12 0.24 32 26
G6015X-G 12/24 -230 130 5,800 0.68 24.0 7.45 0.29 35 26
TOC
9
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(60 x 60 x 20 mm)
2.36 x 2.36 x 0.79 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
(60 x 60 x 25 mm)
2.36 x 2.36 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged or ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor speed
control; encapsulated motor;
PWM speed control
6.0
4.0
3.0
1.0
0 0.20 0.40
STATIC PRESSURE - MM OF WATER
0.60 0.80
L
M
H
E
X
2.0
5.0
AIR FLOW (M
3
/MIN)
MD6020 series
F6025-H series
.40
.35
.30
.25
.20
.10
.05
0510 15 20 25 30
AIR FLOW - (CFM)
STATIC PRESSURE - IN. OF WATER
.15
S
L
M
H
E
X
4x Ø 0.18
(Ø 4.5)
2.36 ±0.02
(60 ±0.5)
1.97 ±0.01
(50 ±0.3) 0.14
(3.5)
0.98 ±0.02
(25 ±0.5)
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
F6025S-H 12/24 75 40 2,400 0.33 12 2.25 0.09 22 63
F6025L-H 12/24 85 45 3,000 0.39 14 3.50 0.14 25 63
F6025M-H 12/24 95 55 3,600 0.48 17 5.00 0.20 28 63
F6025H-H 12/24 140 80 4,200 0.57 20 6.50 0.26 32 63
F6025E-H 12/24 230 125 5,000 0.67 24 8.00 0.32 37 63
F6025X-H 12/24 330 170 5,800 0.79 28 9.25 0.37 42 63
2.36 ±0.01
(60 ±0.3)
1.97 ±0.01
(50 ±0.3)
8x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
0.79 ±0.01
(20.2 ±0.3)
0.16 ±0.01
(4 ±0.3)
0.12 ±0.01
(3 ±0.3)
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
MD6020L 12 6 - 13.8 100 2,700 0.39 13.9 1.88 0.07 23.0 43
MD6020M 12 6 - 13.8 120 3,200 0.48 16.9 2.75 0.11 27.5 43
MD6020H 12 6 - 13.8 160 3,900 0.58 20.4 3.72 0.15 31.0 43
MD6020E 12 6 - 13.8 220 4,400 0.65 23.0 4.56 0.18 33.5 43
MD6020X 12 6 - 13.8 300 4,900 0.73 25.8 5.51 0.22 37.0 43
TOC
10
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(60 x 60 x 38 mm)
2.36 x 2.36 x1.50 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
signal; PWM speed control
(60 x 60 x 38 mm)
2.36 x 2.36 x 1.50 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
10.0
0 0.25 0.50 1.00 1.50 1.75
STATIC PRESSURE - MM OF WATER
15.0
1.250.75
L
M
H
E
X
U
S
5.0
20.0
25.0
30.0
35.0
40.0
AIR FLOW (M
3
/MIN)
ME6038 series
MQ6038 series
HIGH PERFORMANCE
1.97 ±0.01
(50.0 ±0.3)
2.36 ±0.01
(60 ±0.3)
8x Ø 0.17 ±0.01
(Ø 4.4 ±0.2)
0.19
(5.0)
0.19
(5.0)
1.50 ±0.01
(38 ±0.3)
0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
0.8
1.2
1.6
2.0
2.4
0.4
L
M
H
E
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
A
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
ME6038S 12 7 - 13.2 0.38 5,000 0.838 29.58 9.23 0.36 44.6 104
ME6038L 12 7 - 13.2 0.50 6,000 1.006 35.51 13.31 0.52 48.5 104
ME6038M 12 7 - 13.2 0.67 7,000 1.177 41.55 18.10 0.71 53.2 104
ME6038H 12 7 - 13.2 0.86 8,000 1.342 47.38 23.68 0.93 58.0 104
ME6038E 12 7 - 13.2 1.20 8,800 1.525 53.85 27.70 1.09 60.0 104
ME6038X 12 7 - 13.2 1.40 9,400 1.629 57.52 31.60 1.24 63.0 104
ME6038U 12 7 - 13.2 1.80 10,000 1.733 61.19 35.30 1.41 65.0 104
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weigh t
g
12 24 48 /Min. CFM MM INCH
MQ6038L 12/24/48 480 260 210 8,000 1.26 44.60 23.2 0.91 53 106
MQ6038M 12/24/48 650 360 260 9,000 1.45 51.30 29.1 1.15 57 106
MQ6038H 12/24/48 860 460 310 10,000 1.61 57.00 36.3 1.43 60 106
MQ6038E 12/24/48 1600 720 410 11,000 1.96 69.20 53.6 2.11 64 106
TOC
11
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(80 x 80 x 15 mm)
3.15 x 3.15 x 0.59 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
(80 x 80 x 20 mm)
3.15 x 3.15 x 0.79 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
.18
.12
.6
STATIC PRESSURE - IN. OF WATER
.24
014284
25
6
X
E
H
M
L
S
AIR FLOW (CFM)
G8015-G series
G8020 series
5.0
3.0
1.0
0 0.2 0.6
STATIC PRESSURE - MM OF WATER
1.0 1.40.4 0.8 1.2
M
L
H
E
S
2.0
4.0
6.0
AIR FLOW (M
3
/MIN)
0.82 ±0.01
(20.8 ±0.3)
3.15 ±0.02
(80 ±0.5)
2.82 ±0.02
(71.5 ±0.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.3)
0.60 ±0.01
(15.3 ±0.03)
0.16
(4)
3.15 ±0.02
(80 ±0.5)
2.82 ±0.02
(71.5 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G8015S-G 5/12/24 200 100 80 2,800 0.73 26 2.24 0.09 28 58
G8015L-G 5/12/24 280 130 90 3,200 0.82 29 2.86 0.11 31 58
G8015M-G 5/12/24 380 180 120 3,600 0.92 32 3.47 0.14 34 58
G8015H-G 12/24 - 230 150 4,000 1.05 37 4.29 0.17 36 58
G8015E-G 12/24 - 320 180 4,400 1.13 40 5.00 0.20 38 58
G8015X-G 12/24 - 350 250 4,800 1.23 43 5.92 0.23 40 58
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G8020S 5/12/24 200 70 60 2,000 0.69 24 1.53 0.06 22 84
G8020L 5/12/24 300 110 75 2,500 0.88 31 2.45 0.10 25 84
G8020M 5/12/24 400 160 90 3,000 1.07 38 3.37 0.13 29 84
G8020H 12/24 - 230 140 3,500 1.23 43 4.29 0.17 33 84
G8020E 12/24 - 330 200 4,000 1.39 49 5.20 0.20 37 84
TOC
12
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(80 x 80 x 25 mm)
3.15 x 3.15 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 24, UL1007 lead wires
Frame: flanged or ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor speed
control; encapsulated motor;
PWM speed control
(80 x 80 x 32 mm)
3.15 x 3.15 x 1.26 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, 1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
.30
.25
.20
.10
.05
010 20 30 40 50 60
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
.15
S
L
M
H
E
X
F8025-H series
G8032 series
0.16
4x Ø 0.18
(Ø 4.5)
3.15 ±0.02
(80 ±0.5)
2.82 ±0.01
(71.5 ±0.3) 0.16
(4) (4)
0.98 ±0.02
(25 ±0.5)
12
8
6
0 0.2 0.8
STATIC PRESSURE - MM OF WATER
1.2 1.6
S
M
H
E
L
0.4 0.6 1.0 1.4
10
4
2
AIR FLOW (M
3
/MIN)
3.15 ±0.02
(80 ±
0.5)
2.81 ±0.02
(71.5 ±0.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.3)
1.26 ±0.02
(32 ±0.5)
0.16
(4)
0.16
(4)
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
F8025S-H 12/24 75 50 2,000 0.73 26 1.75 0.07 22 82
F8025L-H 12/24 90 60 2,400 0.87 31 2.50 0.10 26 82
F8025M-H 12/24 120 80 2,800 0.99 35 3.00 0.12 29 82
F8025H-H 12/24 145 90 3,200 1.13 40 4.25 0.17 32 82
F8025E-H 12/24 240 140 3,600 1.30 46 5.25 0.21 35 82
F8025X-H 12/24 480 260 4,200 1.50 53 6.50 0.26 39 82
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
G8032S 12/24 140 100 2,500 0.82 29 3.70 0.15 30 129
G8032L 12/24 200 150 3,000 0.97 34 5.10 0.20 34 129
G8032M 12/24 260 200 3,500 1.17 41 7.30 0.29 38 129
G8032H 12/24 450 250 4,000 1.35 48 9.30 0.37 42 129
G8032E 12/24 550 330 4,500 1.47 52 11.30 0.44 46 129
TOC
12
DC AXIAL FANS
13
DC AXIAL FANS
Tel: 425-222-5900 Tel: 425-222-5900800-453-4569 800-453-4569www.mechatronics.com www.mechatronics.comE-mail: Sales@Mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Fax: 425-222-5155
(80 x 80 x 25 mm)
3.15 x 3.15 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 24, UL1007 lead wires
Frame: flanged or ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor speed
control; encapsulated motor;
PWM speed control
(80 x 80 x 32 mm)
3.15 x 3.15 x 1.26 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, 1007 lead wires
Frame: ribbed
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
.30
.25
.20
.10
.05
010 20 30 40 50 60
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
.15
S
L
M
H
E
X
F8025-H series
G8032 series
0.16
4x Ø 0.18
(Ø 4.5)
3.15 ±0.02
(80 ±0.5)
2.82 ±0.01
(71.5 ±0.3) 0.16
(4) (4)
0.98 ±0.02
(25 ±0.5)
12
8
6
0 0.2 0.8
STATIC PRESSURE - MM OF WATER
1.2 1.6
S
M
H
E
L
0.4 0.6 1.0 1.4
10
4
2
AIR FLOW (M
3
/MIN)
3.15 ±0.02
(80 ±
0.5)
2.81 ±0.02
(71.5 ±0.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.3)
1.26 ±0.02
(32 ±0.5)
0.16
(4)
0.16
(4)
(80 x 80 x 38 mm)
3.15 x 3.15 x 1.50 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
(80 x 80 x 38 mm)
3.15 x 3.15 x 1.50 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
20
15
10
5
STATIC PRESSURE - MM OF WATER
25
30
0.500 1.00 1.50 2.00 2.50 3.00
M
L
H
E
M
L
H
E
X
U
AIR FLOW (M
3
/MIN)
MC8038 series
MQ8038 series
HIGH PERFORMANCE
0 20.0 40.0 60.0 80.0 100.0 120.0 140.0
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
0.8
1.2
1.6
2.0
2.4
0.4
L
M
H
E
Air Flow
Rotation
2- 0.16 ±0.01
(2- 4.0
±0.3
)
11.81 ±0.59
(300.0
±15
)
1.50 ±0.02
(38.0
±0.5
)
2.81 ±0.01
(71.5
±0.3
)
3.15 ±0.02
(80.0
±0.5
)
8- 0.17 ±0.01
(
8- Ø4.4 ±0.3
)
3.15 ±0.01
(80 ±0.3)
2.82 ±0.01
(71.5±0.3)
1.50 ±0.01
(38 ±0.2)
0.12
(3)
0.12
(3)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.2)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MC8038L 12/24/48 240 140 90 3,400 1.28 45.3 7.23 0.28 39.0 180
MC8038M 12/24/48 370 230 140 4,200 1.63 57.5 10.30 0.41 44.5 180
MC8038H 12/24/48 610 330 190 5,000 1.98 69.9 15.62 0.61 48.2 180
MC8038E 12/24/48 930 450 280 5,800 2.31 81.6 21.38 0.84 52.1 180
MC8038X 12/24 1200 600 - 6,300 2.51 86.6 25.22 0.99 56.4 180
MC8038U 12/24 1500 890 - 6,800 2.71 95.6 29.38 1.15 60.2 180
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MQ8038L 12/24/48 450 250 180 4,500 1.74 61.50 12.4 0.49 49 180
MQ8038M 12/24/48 850 450 280 6,000 2.36 83.40 21.8 0.86 57 180
MQ8038H 12/24/48 1550 780 450 7,500 2.98 105.20 34.8 1.37 63 180
MQ8038E 12/24/48 2800 1400 750 9,000 3.49 123.30 50.0 1.97 67 180
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 M³/Min. CFM MM INCH
F8025S-H 12/24 75 50 2,000 0.73 26 1.75 0.07 22 82
F8025L-H 12/24 90 60 2,400 0.87 31 2.50 0.10 26 82
F8025M-H 12/24 120 80 2,800 0.99 35 3.00 0.12 29 82
F8025H-H 12/24 145 90 3,200 1.13 40 4.25 0.17 32 82
F8025E-H 12/24 240 140 3,600 1.30 46 5.25 0.21 35 82
F8025X-H 12/24 480 260 4,200 1.50 53 6.50 0.26 39 82
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 M³/Min. CFM MM INCH
G8032S 12/24 140 100 2,500 0.82 29 3.70 0.15 30 129
G8032L 12/24 200 150 3,000 0.97 34 5.10 0.20 34 129
G8032M 12/24 260 200 3,500 1.17 41 7.30 0.29 38 129
G8032H 12/24 450 250 4,000 1.35 48 9.30 0.37 42 129
G8032E 12/24 550 330 4,500 1.47 52 11.30 0.44 46 129
TOC
TOC
14
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(92 x 92 x 25 mm)
3.62 x 3.62 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, 1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
E9225 series
HIGH PERFORMANCE
.32
.28
.24
.20
.16
.12
.08
.04
010 20 30 40 50 60
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
S
L
M
H
E
X
3.62 ±0.02
(92 ±0.5)
3.25 ±0.01
(82.5 ±0.3) 0.16
(4) (4)
0.16
0.98 ±0.02
(25 ±0.5)
4x Ø 0.18
(Ø 4.5)
(92 x 92 x 25 mm)
3.62 x 3.62 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
6.0
5.0
3.0
1.0
0 0.2 1.0
STATIC PRESSURE - MM OF WATER
2.0
L
M
H
E
S
X
0.4 0.6 0.8 1.2 1.4 1.6 1.8
2.0
4.0
AIR FLOW (M
3
/MIN)
G9225-G series
LOW NOISE
3.62 ±0.02
(92.0 ±0.5)
3.25 ±0.02
(82.5 ±0.5)
4x Ø 0.17
(Ø 4.4)
0.98 ±0.02
(25 ±0.5)
0.12
(3)
0.16
(4)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G9225S-G 5/12/24 220 90 60 1,200 0.67 24 0.70 0.03 19 86
G9225L-G 5/12/24 340 140 90 1,600 0.89 31 1.20 0.05 21 86
G9225M-G 5/12/24 480 200 120 2,000 1.13 40 1.80 0.07 23 86
G9225H-G 12/24 - 280 160 2,400 1.35 48 2.50 0.10 26 86
G9225E-G 12/24 - 370 200 2,800 1.61 57 3.40 0.13 30 86
G9225X-G 12/24 - 490 290 3,200 1.87 66 4.38 0.17 34 86
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 48 /Min. CFM MM INCH
E9225S 5/12/24 270 98 60 - 2,000 0.82 29 2.25 0.09 24 111
E9225L 5/12/24 400 150 85 - 2,400 0.99 35 3.25 0.13 27 111
E9225M 5/12/24 560 235 125 - 2,800 1.24 44 4.75 0.19 32 111
E9225H 12/24/48 - 360 168 65 3,200 1.44 51 6.00 0.24 36 111
E9225E 12/24/48 - 498 255 85 3,600 1.58 56 7.00 0.28 39 111
E9225X 12/24/48 - 550 300 130 4,000 1.70 60 8.00 0.32 43 111
TOC
15
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(92 x 92 x 32 mm)
3.62 x 3.62 x 1.24 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor speed
control; encapsulated motor;
PWM speed control
G9232 series
.35
.25
.20
.10
.05
020406080 100
AIR FLOW (CFM)
.15
.30
S
L
M
H
E
X
STATIC PRESSURE - IN. OF WATER
1.24 ±0.02
(32 ±0.5)
0.16
(4) (4)
0.16
3.62 ±0.02
(92 ±0.5)
3.25 ±0.02
(82.5 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G9232S 5/12/24 330 100 60 2,000 0.94 33 2.55 0.10 23 152
G9232L 5/12 /24 480 170 90 2,400 1.13 40 3.47 0.14 28 152
G9232M 12/24 - 270 140 2,800 1.35 48 4.59 0.18 32 152
G9232H 12/24 - 360 200 3,200 1.56 55 6.02 0.24 35 152
G9232E 12/24 - 520 270 3,600 1.71 60 7.14 0.28 38 152
G9232X 12/24 - 680 360 4,000 1.92 68 8.25 0.33 44 152
(92 x 92 x 38 mm)
3.62 x 3.62 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
12.0
9.0
6.0
3.0
18.0
00.6 1.21.8 2.4
15.0
3.6
E
M
H
L
3.0
21.0
X
STATIC PRESSURE - MM OF WATER
AIR FLOW (M
3
/MIN)
MD9238 series
HIGH PERFORMANCE
3.62 ±0.01
(92 ±0.3)
3.25 ±0.01
(82.5 ±0.2) 0.18
(4.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.2)
0.18
(4.5)
1.50 ±0.01
(38 ±0.2)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MD9238L 12/24/48 360 190 100 3,200 2.01 71.06 7.86 0.31 44.5 180
MD9238M 12/24/48 580 300 150 3,800 2.46 86.85 10.24 0.40 50.0 180
MD9238H 12/24/48 880 450 220 4,400 2.85 100.69 15.30 0.60 53.5 180
MD9238E 12/24 1000 500 -4,800 3.13 110.56 16.93 0.67 55.0 180
MD9238X 24 -700 -5,400 3.50 123.57 21.39 0.84 58.4 180
TOC
16
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(120 x 120 x 25 mm)
4.72 x 4.72 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: terminal or AWG24, UL1007 lead
wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor control;
PWM speed control
E1225 series
.32
.28
.24
.20
.16
.12
.08
.04
020 40 60 80 100 120
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
S
L
M
H
E
4x Ø 0.18
(Ø 4.5)
4.72 ±0.02
(120 ±0.5)
4.13 ±0.01
(105 ±0.3) 0.19
(5) (5)
0.19
0.98 ±0.02
(25 ±0.5)
(120 x120 x 25 mm)
4.72 x4.72 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; thermistor control;
encapsulated motor; PWM speed
control
.30
.25
.20
.10
.05
020 40 60 80 120
STATIC PRESSURE - IN. OF WATER
.15
100
S
L
M
H
E
AIR FLOW (CFM)
G1225 series
LOW NOISE
0.2
(5) (5)
0.2
0.98 ±0.02
(25 ±0.5)
4.72 ±0.02
(120 ±0.5)
4.13 ±0.02
(105 ±0.5)
4 x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 /Min. CFM MM INCH
G1225S 5/12/24 400 130 70 1,500 1.52 54 1.90 0.07 26 197
G1225L 5/12/24 620 230 120 1,800 1.87 66 2.60 0.10 29 197
G1225M 12/24 -350 190 2,100 2.20 78 3.70 0.15 33 197
G1225H 12/24 -480 270 2,400 2.46 87 4.50 0.18 38 197
G1225E 12/24 -720 380 2,700 2.79 99 5.50 0.22 42 197
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
512 24 48 /Min. CFM MM INCH
E1225S 5/12/24 220 100 85 -1,400 1.24 44 2.25 0.09 28 197
E1225L 5/12/24 340 142 95 -1,800 1.55 55 3.00 0.12 32 197
E1225M 5/12/24/48 600 245 160 80 2,200 1.89 67 4.50 0.18 36 197
E1225H 12/24/48 -385 240 120 2,600 2.32 82 6.00 0.24 40 197
E1225E 12/24/48 -580 340 170 3,000 2.63 93 7.00 0.28 44 197
TOC
17
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(120 x 120 x 38 mm)
4.69 x 4.69 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; encapsulated motor;
PWM speed control
G1238 series
16
12
8
4
0 1.0 2.0
STATIC PRESSURE - MM OF WATER
3.0 5.0
S
L
M
H
E
14
10
6
2
4.0
AIR FLOW (M
3
/MIN)
4.68 ±0.02
(119 ±0.5)
4.13 ±0.02
(105 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
1.50 ±0.02
(38 ±0.5)
0.2
(5)
0.2
(5)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
G1238S 12/24/48 250 180 80 2,000 2.50 88 4.39 0.17 34 336
G1238L 12/24/48 400 250 130 2,400 3.03 107 6.22 0.24 38 336
G1238M 12/24/48 600 330 180 2,800 3.54 125 8.16 0.32 43 336
G1238H 12/24/48 750 450 250 3,200 3.99 141 10.31 0.41 46 336
G1238E 12/24/48 1200 600 330 3,600 4.46 158 12.45 0.49 49 336
(120 x 120 x 38 mm)
4.72 x 4.72 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
20.0
15.0
10.0
5.0
0 1.5
STATIC PRESSURE - MM OF WATER
3.0 7.5
25.0
4.5 6.0
L
M
H
E
X
AIR FLOW (M
3
/MIN)
MD1238 series
1.50 ±0.01
(38 ±0.2)
4.72 ±0.01
(120 ±0.3)
4.13 ±0.01
(105 ±0.3) 0.18
(4.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.3)
0.18
(4.5)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MD1238L 12/24 850 480 -3,000 3.90 137 10.4 0.42 52.0 411
MD1238M 12/24 1200 660 -3,400 4.42 155 13.4 0.54 54.5 411
MD1238H 12/24 1600 800 -3,800 4.92 174 16.7 0.67 57.8 411
MD1238E 12/24/48 2100 1100 460 4,200 5.43 192 20.4 0.82 59.0 411
MD1238X 12/24/48 2500 1300 850 4,500 5.82 205 23.4 0.94 62.0 411
TOC
18
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(120 x 120 x 38 mm)
4.72 x 4.72 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 22, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
MQ1238 series
HIGH PRESSURE
0 50.0 100.0 150.0 200.0 250.0 300.0
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
0.6
1.0
0.8
1.4
1.2
1.6
1.8
2.0
0.4
0.2
L
M
H
Air Flow
Rotation
11.81 ±0.59
(300.0
±15
)
2- 0.20 ±0.01
(2- 5.0
±0.3
)
1.50 ±0.02
(38.0
±0.5
)
8- 0.17 ±0.01
(
8- Ø4.5 ±0.3
)
4.13 ±0.01
(105
±0.3
)
4.72 ±0.02
(120.0
±0.5
)
(127 x127 x 38 mm)
5 x 5 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
16
12
8
4
0 1.0 2.0
M
STATIC PRESSURE - MM OF WATER
3.0 5.0
14
10
6
2
4.0
S
L
M
H
AIR FLOW (M
3
/MIN)
G1338 series
5.0 ±0.02
(127 ±0.5)
4.46 ±0.02
(113.3 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
1.50 ±0.02
(38 ±0.5)
0.20
(5)
0.20
(5)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
G1338S 12/24/48 350 220 130 2,000 2.46 87 6.22 0.24 37 355
G1338L 12/24/48 550 330 180 2,400 3.00 106 8.77 0.35 42 355
G1338M 12/24/48 850 480 250 2,800 3.46 122 11.73 0.46 46 355
G1338H 12/24/48 1200 650 330 3,200 3.99 141 15.10 0.59 49 355
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MQ1238L 12/24/48 1500 600 380 3,000 3.95 139.80 11.9 0.47 52 350
MQ1238M 12/24/48 2000 1100 600 4,000 5.34 188.60 21.6 0.85 59 350
MQ1238H 12/24/48 3600 1700 1000 5,000 6.40 226.00 34.4 1.35 65 350
TOC
19
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(172 x 150 x 50.8 mm)
6.77 x 5.91 x 2.0 inches
Features: soft start function
Construction: die-cast aluminum frame;
UL94V-0 PBT impeller
Bearing option: ball bearing
Connection: AWG 22, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
MA1751 series
L
M
H
E
X
U
30
25
20
15
10
5
0 2.00 4.00 6.00 8.00 10.00
STATIC PRESSURE - MM OF WATER
AIR FLOW (M
3
/MIN)
2.0 ±0.01
(50.8 ±0.3)
.29
(7.5)
.29
(7.5)
.39
(10)
6.77 ±0.02
(172 ±0.5)
6.38 ±0.01
(162 ±0.3)
5.91 ±0.02
(150 ±0.5)
3x Ø 0.17 ±0.01
(4.3 ±0.3)
(55.5º)
(55.5º)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MA1751L 12/24/48 1100 480 250 2,400 5.81 205.1 9.83 0.39 54.5 760
MA1751M 12/24/48 1400 570 310 2,600 6.29 222.2 11.54 0.46 56.6 760
MA1751H 12/24/48 1800 770 380 2,850 6.89 243.6 13.86 0.55 58.4 760
MA1751E 12/24/48 2200 980 550 3,150 7.62 269.2 16.93 0.67 61.0 760
MA1751X 24/48 - 1200 730 3,400 8.23 290.6 19.73 0.78 63.0 760
MA1751U 48 - - 900 3,800 9.20 324.8 24.64 0.98 66.2 760
(180 x 180 x 65 mm)
7.09 x 7.09 x 2.56 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal or AWG 18 lead wire
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 300
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
100 200 400 500 600
H
M
MM1865 series
7.09±0.02
(180±0.5)
2.56±0.02
(65±0.5)
0.25±0.01
(6.5±0.3)
8-M5
M4
6.70
(Ø170)
Terminal
6.02±0.02
(153±0.5)
R
O
T
A
T
I
O
N
AIR FLOW
0.12
(3)
0.02
(0.5)
0.28
(7)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM1865M 24/48 2100 1000 3,200 13 465 25.40 0.96 59 1.55
MM1865H 24/48 3900 1700 4,000 16 580 30.48 1.2 65 1.55
TOC
20
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(208 x 208x 72 mm)
8.19 x 8.19 x 2.83 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal or AWG 18 lead wire
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
MM2072 series
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
150 300 450 600 750 900
H
(222 dia. x 60 mm)
8.74 dia. x 2.36 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal or AWG 18 lead wire
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
400
AIR FLOW (CFM)
STATIC PRESSURE - INCH OF WATER
150 300 600 750 900
H
MM2260 series
6.85±0.02
(174.0±0.5)
8.19±0.02
(208.0±0.5)
ø8xM5
2.83±0.02
(72.0±0.5)
0.27±0.01
(7.0±0.3)
Terminal
0.12
(3)
0.02
(0.5)
0.28
(7)
ø8.35±0.02
(ø212.0±0.5)
ø8.74±0.02
(ø222.0±0.5)
ø7.55±0.02
(ø191.7±0.5)
M5 x 12
2.36±0.02
(60.0 ±0.5)
0.16±0.02
(4.0 ±0.5)
Terminal
0.12
(3)
0.02
(0.5)
0.28
(7)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM2072H 24/48 5000 2800 3,600 23 825 30.48 1.2 65 1.55
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM2260H 24/48 3000 1700 4,000 19 690 38.10 1.5 67 1.4
TOC
21
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(222 dia. x 80 mm)
8.74 dia. x 3.15 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal or AWG 18 lead wire
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
MM2280 series
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 400
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
150 300 600 750 900
H
0.20±0.01
(5.0±0.3)
3.15 ±0.02
(80.0±0.5)
ø8.74±0.02
(ø222.0±0.5)
ø8.35±0.02
(ø212.0±0.5)
ø0.18x12
(ø4.5x12)
Terminal
0.12
(3)
0.02
(0.5)
0.28
(7)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM2280H 24/48 2500 1400 3,000 18 625 24.64 0.97 60 1.55
(255 dia. x 89 mm)
10.04 dia. x 3.50 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal or AWG 18 lead wire
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 600
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
200 400 800 1000 1200
H
MM2589 series
ø10.04±0.02
(ø255±0.5)
ø9.68±0.02
(ø246±0.5)
ø0.18x16
(ø4.5x16) 0.20±0.01
(3.0 ±0.3)
3.50±0.02
(89.0 ±0.5)
0.12
(3)
0.02
(0.5)
Terminal
0.28
(7)
ø8.65
(ø219.6)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM2589H 24/48 5200 2700 3,000 29 1030 27.9 4 1.1 60 1.60
TOC
22
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(225 x 225 x 80 mm)
8.86 x 8.86 x 3.15 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
MM22580H series
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
0 400
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
150 300 600 750 900
H
8.86±0.02
(225±0.5)
9.45
(240)
0.12
(3)
0.30
(7.5)
AIR ROTATATION
3.15±0.01
(80±0.3)
ø10.24
(ø260)
M5*4PCS
(280 dia. x 80 mm)
11.02 dia. x 3.15 inches
Construction: magnesium alloy impeller & frame
Bearing option: ball bearing
Connection: terminal
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 600
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
200 400 800 1000 1200
H
MM28080H series
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0 600
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
200 400 800 1000 1200
H
11.02 ±0.02
(280.0±0.50)
3.15 ±0.02
(80.0 ±0.50)
0.11 ±0.02
2.5±0.50
4.86 ±0.02
(123.5±0.50)
8-M5
90°
0.63 ±0.02
(16-ø5.0)
12.60
(ø320.0)
11.61
(ø295.0)
AIR ROTATATION
11.48
(ø291.7)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM22580H 24/48 4200 2100 3,600 21 755 35.56 1.4 65 1.60
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
kg
24 48 /Min. CFM MM INCH
MM28080H 24/48 5200 2600 3,000 32 1130 25.40 1.0 65 1.60
TOC
23
DC BLOWERS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(51 x 51 x 15 mm)
2.01 x 2.01 x .62 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 26, UL1061 lead wires
Protection: thermal
Options: tachometer output signal
B5015 series
20
16
12
4
0 0.06
STATIC PRESSURE - MM OF WATER
8
0.02 0.04 0.08 0.10 0.12 0.14
24
M
H
E
AIR FLOW (M
3
/MIN)
0.62 ±0.01
(15.7 ±0.3)
0.47±0.01
(12 ±0.3)
0.69
(17.6)
4x R0.79
(2)
1.00 ±0.01
(25.5 ±0.3)
1.00 ±0.01
(25.4 ±0.03)
2.10 ±0.02
(51 ±0.5)
0.71 ±0.01
(18 ±0.3)
0.93 ±0.01
(23.5 ±0.3)
2.01±0.02
(51 ±0.5)
0.91 ±0.01
(23 ±0.3)
0.79 ±0.01
(20 ±0.3)
0.79 ±0.01
(20 ±0.3)
0.30
(7.5) 1.08 ±0.01
(27.5 ±0.3)
2x R0.136
(3.45)
2x R0.09 ±0.01
(2.25 ±0.3)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
db
Weight
g
512 24 /Min. CFM MM INCH
B5015M 5/12/24 280 130 90 4,500 0.09 3 8.98 0.35 35 25
B5015H 5/12/24 400 200 130 5,500 0.11 4 14.28 0.56 40 25
B5015E 12/24 300 180 6,500 0.13 5 22.45 0.88 45 25
(60 x 60 x 25 mm)
2.36 x 2.36 x 0.98 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or fluid dynamic
bearing
Connection: lead wires
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0 0.05 0.10 0.15 0.20 0.25
AIR FLOW (M³/MIN)
STATIC PRESSURE - MM OF WATER
3.0
4.5
6.0
7.5
9.0
1.5
L
B6025 series
2.36 ±0.02
(60 ±0.4)
2.36 ±0.02
(60 ±0.4)
0.98±0.01
(25 ±0.3)
0.02
(0.6)
0.02
(0.6)
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20) Sound
No ise
dbA
Wei ght
g
/Min. CFM MM INCH
B6025L 12 240 4,000 0.24 8.47 8.30 0.32 40 44
TOC
24
DC BLOWERS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(76 x 76 x 30 mm)
2.98 x 2.98 x 1.18 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: lead wires
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
B7530 series
0 2.0 4.0 6.0 8.0 10.0 12.0 14.0
AIR FLOW (M³/MIN)
STATIC PRESSURE - MM OF WATER
4.0
6.0
8.0
10.0
12.0
14.0
16.0
18.0
20.0
2.0
L
S
M
H
E
0.85 ±0.01
(21.5 ±0.3)
1.47 ±0.01
(37.7 ±0.3)
1.15 ±0.01
(23.9 ±0.3)
2.908 ±0.02
(75.7 ±0.5)
1.18 ±0.02
(30.0 ±0.5)
1.22 ±0.01
(31.0 ±0.3)
1.57 ±0.02
(40.0 ±0.3)
2.98 ±0.02
(75.7 ±0.5)
1.43 ±0.01
(36.4 ±0.3)
0.17 ±0.01
(2-ø4.4 ±0.3)
(97 x 94.4 x 33 mm)
3.82 x 3.72 x 1.30 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Protection: thermal
Options: tachometer output signal
AIR FLOW (CFM)
STATIC PRESSURE - MM OF WATER
0 5.0 10.0 15.0 20.0 25.0 30.0
L
M
H
5.0
10.0
15.0
20.0
25.0
30.0
MXB9733 series
3.82 ±0.01
(97 ±0.5)
1.97 ±0.01
(50 ±0.3)
1.54 ±0.01
(39 ±0.3)
3.72 ±0.01
(94.4 ±0.5)
2.03 ±0.01
(51.6 ±0.3)
1.26 ±0.01
(32 ±0.3)
2- Ø 0.17
(2- Ø 4.4 ±0.3) 1.26 ±0.01
(32 ±0.3)
Ø 2.42 ±0.01
(Ø61.5 ±0.3)
Ø 1.79 ±0.01
(Ø 45.4 ±0.3)
1.54 ±0.01
(39 ±0.3)
2.28 ±0.01
(57.9 ±0.5)
1.30 ±0.01
(33 ±0.5)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MXB9733L 12/24/48 300 200 150 2,200 0.53 18.80 9.40 0.37 41 180
MXB9733M 12/24/48 500 350 200 2,800 0.68 24.00 17.80 0.70 51 180
MXB9733H 12/24/48 800 550 300 3,300 0.81 28.50 26.80 1.06 55 180
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
B7530S 12/24 130 90 2,000 0.20 6.9 3.9 0.16 28 87
B7530L 12/24 180 120 2,500 0.24 8.6 6.4 0.26 36 87
B7530M 12/24 270 180 3,000 0.30 10.6 9.4 0.38 38 87
B7530H 12/24 450 240 3,500 0.35 12.3 13.1 0.52 43 87
B7530E 12/24 500 300 3,800 0.38 13.5 17.7 0.71 45 87
TOC
25
DC BLOWERS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
(120 x 120 x 32 mm)
4.7 x 4.7 x 1.24 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
B1232 series
.80
.60
.50
.40
.20
.10
051015202530
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
.30
.70
35
L
M
H
(120
1.97 ±0.01 2.44 ±0.01
4.72 ±0.02
±0.5)
(50 ±0.1) (62 ±0.2)
3.13 ±0.02
(79.5 ±0.5)
3x
(Ø 4.5 ±0.3)
2x (Ø 4.5)
1.26 ±0.02
(32 ±0.5)
0.24
(6)
1.10
(28)
2.20 ±0.02
(56 ±0.5)
4.72 ±0.02
(120 ±0.5)
4.13 ±0.02
(105 ±0.5)
1.97 ±0.004
(50 ±0.1)
3.98 ±0.02
(101 ±0.5)
2.40 ±0.004
(61 ±0.1)
2.66 ±0.02
(67.5 ±0.5)
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 /Min. CFM MM INCH
B1232L 12/24 360 180 2,100 0.59 21 8.37 0.33 42 320
B1232M 12/24 550 330 2,400 0.67 24 11.53 0.45 46 320
B1232H 12/24 800 480 2,800 0.80 28 17.24 0.68 49 320
(125 x 125 x 33.5 mm)
4.92 x 4.92 x 1.32 inches
Construction: UL94V-0 PBT impeller; metal and
PBT frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
0 0.2 0.4 0.6 0.8 1.0 1.2
STATIC PRESSURE - MM OF WATER
3
6
9
12
15
18
H
M
AIR FLOW (M³/MIN)
B1232-SR series
4.13 ±0.02
(104.8 ±0.05)
1.20 ±0.02
(30.5 ±0.5)
1.32
(33.5)
4.92 ±0.02
(125 ±0.5)
4.13 ±0.02
(104.8 ±0.5)
3.13 ±0.02
(79.5 ±0.5)
2.40 ±0.02
(61 ±0.5)
2.48
(63)
1.98
(50.4)
3-R0.22
(3-R5.5)
4.92 ±0.02
(125 ±0.5)
3-ø0.18 ±0.01
(3-ø4.5 ±0.3)
TOC
Model No.
Rated
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
B1232M-SR 24 330 2,000 0.91 32 11.80 0.46 47 340
B1232H-SR 24 480 2,400 1.10 39 18.00 0.70 53 340
B1232M-SR 48 250 2,000 0.91 32 11.80 0.46 47 340
B1232H-SR 48 330 2,400 1.10 39 18.00 0.70 53 340
26
DC ENGINEERING
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
FAN OPTIONS
Tachometer Output Signal*
4 Pole Motor: 2 pulses/revolution, square waveform
8 Pole Motor: 4 pulses/revolution, square waveform
Locked Rotor Output Signal*
Low voltage output changes to high voltage output in
locked/stopped rotor condition
Thermistor Control
Hub-mount or remote mount thermistor monitors
temperature and increases/decreases RPM as required
Conformal Coating
Humidity resistant protective coating applied to PC board
and electronic components. Enhanced “GB” option for
additional protection also available.
Encapsulated Motor
IP57 encapsulated motor and PCB
PWM Speed Control
This option allows for various speed adjustment of the fan
via a customer supplied PWM signal into the fan through a
separate input wire. The PWM frequency should be 25kHz
+/- 5kHz, and the voltage should be 0.5vdc ~ 5vdc.
Custom Designs
Contact Mechatronics for details
Added Value Assembly
Contact Mechatronics for details. See page 60
GENERAL SPECIFICATIONS*
Brushless DC Fans & Blowers
Rated Voltage 5, 12, 24, 48 VDC
Operating Voltage Range DC 4.5 to 6.0V for DC 5V
DC 5.5 to 14V for DC 12V
DC 10 to 28V for DC 24V
DC 24 to 56V for DC 48V
Operating Temp Range 10°C to 70°C
Storage Temp Range 40°C to 70°C
Insulating Resistance Over 10M at DC 500V
Dielectric Strength AC 500V for 1 minute
Protection Reverse polarity protection
Impeller PBT (UL94V-0)
Housing PBT (UL94V-0)
PCB Epoxy (UL94V-0)
Lead Wire Color coded UL1007 or UL1061
Bearings Abec 3, double shielded,
chrome ball bearings
Sintered bronze sleeve
bearings
Safety UL, C-UL File E137077; TUV
Airflow Air exhaust over struts unless
otherwise specified
Life Expectancy (L10) 60,000hrs @ 40° C
Engineering
25˚C 35˚C
TEMPERATURE ˚C
SPEED (RPM)
MAX. RATED RPM
Tachometer Output Signal*
All voltages +/– 0.5 VD C
T1 T2 T3 T4
1 REVOLUTION
(4 Pole Motor)
VOH
A, E, F, G Series
Rated input voltage 5 VDC 12 VDC 24 VDC 48 VDC
Tachometer signal 5 VDC 12 VDC 24 VDC 48 VDC
output voltage (VOH)
Locked Rotor Output Signal*
VOH
AUTO-
RESTART
LOCKED ROTOR
VOL
FAN RUNNING
Rated input voltage 5 VDC 12 VDC 24 VDC 48VDC
Locked rotor signal 4 VDC 6 VDC 12 VDC 24VDC
All voltages +/– 0.5 VD C
TTL compatible signal output available
Thermistor Control
TS = 60/RPM
25˚C 35˚C
TEMPERATURE ˚C
SPEED (RPM)
MAX. RATED RPM
Tachometer Output Signal*
All voltages +/– 0.5 VD C
T1 T2 T3 T4
1 REVOLUTION
(4 Pole Motor)
VOH
A, E, F, G Series
Rated input voltage 5 VDC 12 VDC 24 VDC 48 VDC
Tachometer signal 5 VDC 12 VDC 24 VDC 48 VDC
output voltage (VOH)
Locked Rotor Output Signal*
VOH
AUTO-
RESTART
LOCKED ROTOR
VOL
FAN RUNNING
Rated input voltage 5 VDC 12 VDC 24 VDC 48VDC
Locked rotor signal 4 VDC 6 VDC 12 VDC 24VDC
All voltages +/– 0.5 VD C
TTL compatible signal output available
Thermistor Control
TS = 60/RPM
25˚C 35˚C
TEMPERATURE ˚C
SPEED (RPM)
MAX. RATED RPM
Tachometer Output Signal*
All voltages +/– 0.5 VD C
T1 T2 T3 T4
1 REVOLUTION
(4 Pole Motor)
VOH
A, E, F, G Series
Rated input voltage 5 VDC 12 VDC 24 VDC 48 VDC
Tachometer signal 5 VDC 12 VDC 24 VDC 48 VDC
output voltage (VOH)
Locked Rotor Output Signal*
VOH
AUTO-
RESTART
LOCKED ROTOR
VOL
FAN RUNNING
Rated input voltage 5 VDC 12 VDC 24 VDC 48VDC
Locked rotor signal 4 VDC 6 VDC 12 VDC 24VDC
All voltages +/– 0.5 VD C
TTL compatible signal output available
Thermistor Control
TS = 60/RPM
*Actual specifications, tolerances and safety agency approvals vary by series.
Consult Mechatronics for individual specifications.
TOC
26
DC ENGINEERING
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155
AC SERIES
UF, UX, UC, . . . : Standard Model
FRAME SIZE
60 ............. 60mm
80 ............. 80mm
92 ............ 92mm
12 ............. 120mm
13 ............. 127mm
16 ............. 160mm
15 ............. 172x150mm
17 ............. 172mm dia.
18 ............. 180mm
20 ............ 205mm
25 ............ 254mm dia.
FRAME THICKNESS
A .............. 38mm
B .............. 25mm
D .............. 30mm
F .............. 62mm, 65mm
G .............. 89mm
H .............. 107mm
J ............... 90mm
K .............. 55mm
P .............. 51mm
FEATURES
C .............. Permanent Split Capacitor Motor
M ............. Metal Impeller
CR ............ Permanent Split Capacitor & Reverse Flow
R .............. Reverse Airflow
E .............. Frameless Motor
MR ........... Metal Impeller & Reverse Flow
VOLTAGE
12 ............ 115 VAC
23 ........... 230 VAC
12/23 ....... 115/230 VAC Dual Voltage
99 ........... 90 ~ 264 VAC
02 ............ 24 VAC
UF 12 A R 12 - B T H NS R - _
AC
AXIAL FANS
[ PART NUMBERING SYSTEM ]
27
FAN OPTIONS
Tachometer Output Signal*
4 Pole Motor: 2 pulses/revolution, square waveform
8 Pole Motor: 4 pulses/revolution, square waveform
Locked Rotor Output Signal*
Low voltage output changes to high voltage output in
locked/stopped rotor condition
Thermistor Control
Hub-mount or remote mount thermistor monitors
temperature and increases/decreases RPM as required
Conformal Coating
Humidity resistant protective coating applied to PC board
and electronic components. EnhancedGB option for
additional protection also available.
Encapsulated Motor
IP57 encapsulated motor and PCB
PWM Speed Control
This option allows for various speed adjustment of the fan
via a customer supplied PWM signal into the fan through a
separate input wire. The PWM frequency should be 25kHz
+/- 5kHz, and the voltage should be 0.5vdc ~ 5vdc.
Custom Designs
Contact Mechatronics for details
Added Value Assembly
C