AUD | USD

LPH92B99 Series Datasheet

Mechatronics Fan Group

Download PDF Datasheet

Datasheet

AC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
(92 x 92 x 25 mm)
3.62 x 3.62 x1.00 inches
Operating voltage: 100 to 240 VAC
Construction: plastic frame and impeller
Bearing option: ball bearing
Motor: electronically commutated
Air flow: exhaust over struts
Connection: lead wire UL1007 24AWG
or terminal
Protection: auto restart
Options: tachometer, PWM,
environmental protection
0 10 20 4030 50 60
AIR FLOW CFM
STATIC PRESSURE - IN. OF WATER
0.15
0.20
0.25
0.30
0.10
0.05
L
M
H
LPH92B99 series
11.02.17
NOT IN CATALOG
- THIS AND BELOW -
Model No.
Rated
Voltage
V
Freq.
HZ
Input
Power
W
Rated
Cur.
A
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
M³/Min. CFM MM INCH
LPH92B99-L 100-240 50/60 1.9 0.04 2500 1.1 39 3.3 0.13 34 106
LPH92B99-M 100-240 50/60 3.7 0.05 3000 1.3 46 4.6 0.18 38 106
LPH92B99-H 100-240 50/60 6.3 0.06 3500 1.6 56 6.9 0.27 44 106
3.62 ±0.02
(92.00 ±0.50)
3.25 ±0.01
(82.50 ±0.30) 4- ø0.17 ±0.01
(ø4.30 ±0.30)
1.00 ±0.02
(25.5 ±0.5)
UL 1007 22# & 24# 11.81 in
(300mm)

Products

FAN AXIAL 92X25.5MM 100-240VAC
Available Quantity612
Unit Price27.74
EC FAN AXIAL 92 X 92 X 25MM W/PA
Available Quantity21
Unit Price31.99