5059-2,3 Datasheet

Keystone Electronics

View All Related Products | Download PDF Datasheet

Datasheet

HC
CAT. NO. HEIGHT ABOVE PANEL HOLE
5058-2 .125 (3.2)
5060-2 .250 (6.4) .120 (3.0)
5061-2 .375 (9.5) For # 4
5062-2 .500 (12.7)
5059-2 .125 (3.2)
5063-2 .250 (6.4) .140 (3.5)
5064-2 .375 (9.5) For # 6
5065-2 .500 (12.7)
ROUND H L.D. SHANK HEX
CAT. NO. HEIGHT ABOVE PANEL DIAMETER CAT NO.
2-56 THREAD ×.156 (4.0) O.D.
1589-2 .125 (3.2) .125 (3.2) 1731-2
1590-2 .187 (4.7) .125 (3.2) 1734-2
1591-2 .250 (6.4) .125 (3.2) 1740-2
1596-2 .375 (9.5) .125 (3.2) 1743-2
4-40 THREAD ×.187 (4.7) O.D.
2260-2 .125 (3.2) .139 (3.5) 2270-2
2261-2 .187 (4.7) .139 (3.5) 2271-2
2262-2 .250 (6.4) .139 (3.5) 2272-2
2263-2 .375 (9.5) .139 (3.5) 2273-2
2264-2 .500 (12.7) .139 (3.5) 2274-2
4-40 THREAD × .250 (6.4) O.D.
1560A .125 (3.2) .187 (4.7) 1653-2
1790-2 .187 (4.7) .187 (4.7) 1746-2
1650-2 .250 (6.4) .187 (4.7) 1627-2
1651-2 .375 (9.5) .187 (4.7) 1628-2
1623-2 .500 (12.7) .187 (4.7) 1629-2
1624-2 .625 (15.9) .187 (4.7) 1654-2
1625-2 .750 (19.1) .187 (4.7) 1655-2
1792-2 .875 (22.2) .187 (4.7) 1749-2
1652-2 1.000 (25.4) .187 (4.7) 1630-2
6-32 THREAD ×.250 (6.4) O.D.
1560B .125 (3.2) .187 (4.7) 1620-2
1612-2 .187 (4.7) .187 (4.7) 1752-2
1546 .250 (6.4) .187 (4.7) 1621-2
1561B .375 (9.5) .187 (4.7) 1622-2
1604-2 .500 (12.7) .187 (4.7) 1758-2
1605-2 .625 (15.9) .187 (4.7) 1759-2
1608-2 .750 (19.1) .187 (4.7) 1761-2
1796-2 .875 (22.2) .187 (4.7) 1775-2
1609-2 1.000 (25.4) .187 (4.7) 1784-2
THREADED
L
CAT. NO. LENGTH O.D. A THREAD
4860 .065 (1.7) .219 (5.6) .165 (4.2) 2-56
4861 065 (1.7) .219 (5.6) .184 (4.7)
4862 .125 (3.2) .219 (5.6) .184 (4.7)
4863 .250 (6.4) .219 (5.6) .184 (4.7) 4-40
4864 .375 (9.5) .219 (5.6) .184 (4.7)
4865 *.500 (12.7) .219 (5.6) .184 (4.7)
4866 .065 (1.7) .281 (7.1) .231 (5.9)
4867 .125 (3.2) .281 (7.1) .231 (5.9) 6-32
4868 .250 (6.4) .281 (7.1) .231 (5.9)
4869 .375 (9.5) .281 (7.1) .231 (5.9)
4870 *.500 (12.7) .281 (7.1) .231 (.59)
CLEAR HOLE
L
CAT. NO. LENGTH O.D. A HOLE
4850 .065 (1.7) .219 (5.6) .184 (4.7)
4851 .125 (3.2) .219 (5.6) .184 (4.7)
4852 .250 (6.4) .219 (5.6) .184 (4.7) .116 (2.9)
4853 .375 (9.5) .219 (5.6) .184 (4.7) For # 4
4854 .500 (12.7) .219 (5.6) .184 (4.7)
4855 .065 (1.7) .281 (7.1) .231 (5.9)
4856 .125 (3.2) .281 (7.1) .231 (5.9)
4857 .250 (6.4) .281 (7.1) .231 (5.9) .143 (3.6)
4858 .375 (9.5) .281 (7.1) .231 (5.9) For # 6
4859 .500 (12.7) .281 (7.1) .231 (5.9)
SWAGE THREADED STANDOFFS
SWAGE/FORCE FIT STANDOFFS
77
FORCE-FIT STANDOFFS
MOUNTING HOLES:
.147 (3.7) hole for 2-56
.166 (4.2) hole for 4-40
.213 (5.4) hole for 6-32
TOLERANCE ON MOUNTING HOLES:
+.003/-.000
A broaching-type fastener/standoff for installation in panels and circuit boards
.060 (1.52) and thicker made of plastic and other non-ductile materials. Available
threaded or with clearance holes. Easy to install, presses into punched or drilled holes.
MATERIAL: Stainless Steel per ASTM-A581/A582
ROUND HEX ROUND
O.D.
H
L.D.
.105 (2.7)
THREAD
HEX
L.D.
THREAD
H
.105 (2.7)
A
O.D.
L
.060
[1.52]
MAX.
O.D.
A
.060
[1.52]
MAX.
L
Threaded Clear Hole
MATERIAL: Brass, ASTM-B16,
Nickel Plate (QQ-N-290)
For .062 (1.52) thick boards
SWAGE CLEAR HOLE SPACERS SWAGE STAKING TOOLS
MATERIAL: Brass, ASTM-B16, Nickel Plate (QQ-N-290)
For .062 (1.52) thick boards
*Thread depth .375 (9.5)
Precision made staking tool kits are made from .250
(6.4) diameter heat treated steel, zinc plated. Each kit
includes the correct swage top staking tool anvil to
create a professional appearance. These tools may be
used with an arbor press or hand tapped.
CAT. NO. STANDOFF DIA. THREAD HOLE SIZE
TL-19 .156 (4.0) 2-56
TL-22 .187 (4.7) 4-40
TL-20 .250 (6.4) 4-40
TL-21 .250 (6.4) 6-32 .120 (3.0)
.109 [2.8]
.187 [4.8]
C
.250
[6.4]
H
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®

Products

ROUND STANDOFF #4-40 BRASS 3/16"
Available Quantity17940
Unit Price0.84
ROUND STANDOFF #6-32 BRASS 1/4"
Available Quantity52760
Unit Price0.91
ROUND SPACER #6 BRASS 1/4"
Available Quantity20203
Unit Price1.04
ROUND STANDOFF #6-32 BRASS 1/2"
Available Quantity4668
Unit Price1.14
ROUND SPACER #6 BRASS 1/8"
Available Quantity18263
Unit Price0.8
ROUND STANDOFF #4-40 BRASS 3/16"
Available Quantity6054
Unit Price0.8
ROUND STANDOFF #2-56 BRASS 1/8"
Available Quantity38945
Unit Price0.81
ROUND STANDOFF #2-56 BRASS 1/8"
Available Quantity3738
Unit Price0.81
ROUND STANDOFF #2-56 BRASS 3/16"
Available Quantity12038
Unit Price0.87
ROUND STANDOFF #4-40 BRASS 1/8"
Available Quantity2907
Unit Price0.87
ROUND STANDOFF #4-40 BRASS 1/4"
Available Quantity2842
Unit Price0.87
ROUND STANDOFF #4-40 BRASS 1/4"
Available Quantity2415
Unit Price0.91
ROUND STANDOFF #6-32 BRASS 3/8"
Available Quantity34544
Unit Price1.01
ROUND STANDOFF #4-40 BRASS 1/2"
Available Quantity2022
Unit Price1.01
ROUND STANDOFF #2-56 BRASS 1/4"
Available Quantity7250
Unit Price1.05
ROUND SPACER #4 SS 1/8"
Available Quantity11189
Unit Price1.08
ROUND SPACER #6 BRASS 3/8"
Available Quantity2370
Unit Price1.1
ROUND STANDOFF #4-40 SS 1.65MM
Available Quantity5018
Unit Price1.11
ROUND SPACER #6 SS 1/4"
Available Quantity16505
Unit Price1.21
ROUND SPACER #6 BRASS 1/2"
Available Quantity5268
Unit Price1.25