VH Series

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

VH CONNECTOR
3.96mm pitch/Disconnectable Crimp style connectors
5
346
2
1
JST 6
Locking header
Side entry type with PCB stabilizer Shrouded header
*11.0 max. when used with the VR connector receptacle.
No.1
This small, field-proven connector for
printed circuit boards is reliable and has a
large current carrying capacity. It can be
used with a wide variety of signal, power
supply, and output circuits that appear in
consumer electronic products.
• Proven box contact
• Compact connector with a large capacity
• Secure contact and mounting
Specifications –––––––––––––––––––
• Current rating: 10 A AC, DC (AWG #16)
• Voltage rating: 250 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 20 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 1,500 VAC/minute
• Applicable wire: AWG #22 to #16
• Applicable PC board thickness: 1.6 mm
Note:
Do not branch in parallel current which exceeds the rated current. If branched in
parallel, current imbalance or other problems may develop. If it is absolutely
necessary to branch such a large current in parallel, be sure to use contacts
made of phosphor bronze. Design the circuits without causing imbalance and
provide an extra margin for each circuit.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards–––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R75122
Locking header
Side entry type
Locking header
Top entry type
Note: 1. The above figure is the figure viewed from soldering side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. Please consider the pattern layout design in case of applying the large current.
4.
Hole dimensions differ according to the type of PC board and piercing method. The dimensions above should serve as a guideline. Contact JST for details.
1
PC board layout and Assembly layout
Model No. Applicable wire
mm2
Insulation O.D.
(mm)
Material and Finish
Phosphor bronze, tin-plated (reflow treatment)
SVH-41T-P1.1
SVH-21T-P1.1
Q'ty/reel
2 circuits : 2.6
3 to 9 circuits : 4.2
Material
Glass-filled PA 66, UL94V-0, natural (ivory)
VHS-2V
VHS-3V
VHS-5V
VHS-7V
VHS-8V
VHS-9V
1,000
1,000
1,000
1,000
1,000
1,000
2
3
5
7
8
9
Circuits
3.70
7.52
15.44
23.36
27.32
31.28
AModel No. Q'ty/bag
Circuits
Model No. Dimensions (mm) Q'ty/
bag
Material
PA 6, UL94V-0, natural (white)
N type M type
VHR-2N
VHR-3N
VHR-4N
VHR-5N
VHR-6N
VHR-7N
VHR-8N
VHR-9N
VHR-10N
VHR-11N
Retaine
mountable type
VHRR-2N
VHRR-3N
VHRR-5N
VHRR-7N
VHRR-8N
VHRR-9N
VHR-2M
VHR-3M
VHR-4M
VHR-5M
VHR-6M
VHR-7M
VHR-9M
M typeN type Retainer mountable type
VH CONNECTOR
RoHS compliance
Note: When using retainer mountable type housing, applicable wire's
insulation O. D. shall be 1.7 to 2.2 mm.
Crimping
machine
SVH-21T-P1.1
Crimping
machine
SVH-41T-P1.1
Note: *Strip-crimp applicator
Note: 1. Models identified as VHR-( ) M incorporate measures to prevent
electric shock and are thus safer in regard to high voltages.
2. The applicable housing for 2 circuits shrouded header is "VHR-2N"
only. "VHRR-2N" is not applicable.
3. Contact JST for Glow Wire compliant connectors.
(*) N / M type ; 1,000
Retainer mountable type ; 500
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. VHR-2N-oo-
(blank)…natural (white)
BK…black R…red BL…blue M…green D…orange Y…yellow
PK…pink H…gray
RoHS compliance
RoHS compliance
Contact
Housing
Retainer
2
3
VH CONNECTOR
Top entry type
Side entry type
Top entry type of PBT
Side entry type with PCB stabilizer
B2PS-VH
B3PS-VH
B4PS-VH
B5PS-VH
B6PS-VH
B7PS-VH
B8PS-VH
B9PS-VH
B10PS-VH
B2P-VH
B3P-VH
B4P-VH
B5P-VH
B6P-VH
B7P-VH
B8P-VH
B9P-VH
B10P-VH
Circuits
Model No. Dimensions (mm) Q'ty/box
AB
Top entry
type Side entry
type
Top entry
type Side entry
type
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
Material and Finish
S2P-VH
S3P-VH
S4P-VH
S5P-VH
S6P-VH
S7P-VH
B2P-VH-B
B3P-VH-B
B4P-VH-B
B5P-VH-B
B6P-VH-B
B7P-VH-B
B8P-VH-B
B9P-VH-B
B10P-VH-B
B11P-VH-B
Circuits
Model No. Dimensions (mm) Q'ty/box
AB
Top entry
type of
PBT
Top
entry
type
Side
entry
type
Side entry
type with
PCB stabilizer
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: Top entry type of PBT: Glass-filled PBT, UL94V-0, natural (white)
Side entry type with PCB stabilizer: PA 66, UL94V-0, natural (white)
Material and Finish
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. Headers with a reduced number of posts are also available.
Contact JST for details.
2. Contact JST for Glow Wire compliant connectors.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2P(S)-VH-oo-
(blank)…natural (white)
BK…black R…red TR…tomato red BL…blue M…green
O…orange Y…yellow PK…pink H…gray
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
<Top entry type of PBT>
ex. B2P-VH-B-oo-
(blank)…natural (white)
C…black R…red E…blue M…green Y…yellow
<Side entry type with PCB stabilizer>
ex. S2P-VH-oo-
(blank)…natural (white)
BK…black R…red BL…blue M…green Y…yellow
Locking header
4
Material and Finish
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PBT, UL94V-0, natural (white)
Model No.
Circuits Dimensions (mm) Q’ty/
box
B2P-VH-FB-B
B3P-VH-FB-B
B4P-VH-FB-B
B5P-VH-FB-B
B6P-VH-FB-B
B7P-VH-FB-B
B8P-VH-FB-B
B9P-VH-FB-B
B10P-VH-FB-B
<2 , 3 circuits>
<4 to 10 circuits>
RoHS compliance This product displays (LF)(SN) on a label.
Note: The applicable housing for 2 circuits shrouded header is "VHR-2N" only.
"VHRR-2N" is not applicable.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2P-VH-FB-B-oo-
(blank)…natural (white)
C…black R…red E…blue M…green O…orange Y…yellow
PK…pink H…gray
Shrouded header
VH CONNECTOR
Circuit No.
Circuit (post)
Model No. B6P7-VH
14657
23
; With circuit (post) ; Without circuit (post)
e.g.)
Circuit No.
Circuit (post)
Model No. B6P7-VH-L
14657
23
e.g.)
Circuit No.
Circuit (post)
Model No. B4P7-VH
14657
23
e.g.)
Circuit No.
Circuit (post)
Model No. B3P7-VH
14657
23
e.g.)
Circuit No.
Circuit (post)
Model No. B3P9-VH
1465798
23
e.g.)
Post-omitted Header
1) When giving the polarity to the product by removing the post (N-1)th circuit
However, since the product that the 2nd post of 3-circuit connector is omitted doesn'
t have polarity, select 3).
B*1P*2 -VH
B*1P*2 -VH-L
B*1P*2 -VH
B*1P*2 -VH
*1; No. of circuits (No. of posts)
*2; Circuit No. of used original header
2) When giving the polarity to the product by removing the post in 2nd circuit
However, since the product that the 2nd post of 3-circuit connector is omitted doesn'
t have polarity, select 3).
2. When setting three times of pitch with omitting every other two posts
However, posts shall be inserted in No.1-circuit and No. N-circuit.
3) When the pitch is set again
1. When setting two times of pitch with omitting every other one post
However, posts shall be inserted in No.1-circuit and No. N-circuit.
B*1P*2 -VH
3. When setting four times of pitch with omitting every other three posts
However, posts shall be inserted in No.1-circuit and No. N-circuit.

Products

CONN HEADER R/A 9POS 3.96MM
Available Quantity0
Unit Price1.01
CONN HOUSING VH 6POS 3.96MM WHT
Available Quantity31596
Unit Price0.33
VH CONNECTOR
Available Quantity0
Unit Price0.46
CONN HEADER VERT 9POS 3.96MM
Available Quantity240
Unit Price1.17
CONN HEADER R/A 3POS 3.96MM
Available Quantity0
Unit Price0
CONN HEADER VERT 2POS 3.96MM
Available Quantity0
Unit Price0.60727
CONN HOUSING VH 2POS 3.96MM WHT
Available Quantity1910
Unit Price0.3
CONN HOUSING VH 2POS 3.96MM WHT
Available Quantity0
Unit Price0.19
CONN HEADER VERT 2POS 3.96MM
Available Quantity0
Unit Price0.43
CONN HOUSING VH 6POS 3.96MM WHT
Available Quantity8346
Unit Price0.49
CONN HEADER R/A 8POS 3.96MM
Available Quantity0
Unit Price0.92
CONN HEADER VERT 8POS 3.96MM
Available Quantity0
Unit Price0.76
CONN HOUSING VH 9POS 3.96MM WHT
Available Quantity193
Unit Price0.57999
CONN HOUSING VH 7POS 3.96MM WHT
Available Quantity0
Unit Price0.42
CONN SOCKET 16-20AWG CRIMP TIN
Available Quantity0
Unit Price0.18
CONN HOUSING VH 7POS 3.96MM WHT
Available Quantity0
Unit Price0.49
CONN HOUSING VH 3POS 3.96MM WHT
Available Quantity1419
Unit Price0.3
CONN HEADER R/A 5POS 3.96MM
Available Quantity0
Unit Price0.67
CONN HEADER VERT 4POS 3.96MM
Available Quantity0
Unit Price0.59
CONN HEADER VERT 6POS 3.96MM
Available Quantity0
Unit Price0.83