AUD | USD

ZPD Connectors

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Material and Finish
Copper alloy, tin-plated (reflow treatment)
Model No. Applicable wire Q´ty /
reel
mm2AWG# Insulation O.D.
(mm)
SZPD-002T-P0.3
0.08 0.21 28 24 0.8 1.2 16,000
SZPD-002T-P0.3
Contact
Crimping
machine
Crimp applicator with dies
AP-K2N MKS-L MK/SZE-002-03
APLMK SZE002-03
Crimp applicator
Dies
Applicator
1
In order to correspond to the high-density
PC board designing, this ZPD connector is
designed as 1.5mm pitch double row type
connector with secure locking device.
Low insertion force is realized and good
mating feeling is also prepared, and these
provide the certain mating operation.
ZPD CONNECTOR
Emboss Tape
1.5mm pitch/Disconnectable Crimp style connectors
RoHS compliance
Specifications –––––––––––––––––––
• Current rating: 2A AC, DC (AWG #24)
• Voltage rating: 100V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/30m max.
After environmental testing/60m max.
• Insulation resistance: 500M min.
• Withstanding voltage: 500V AC/minute
• Applicable wire: Conductor size/AWG #28 to #24
Insulation O.D./0.8 to 1.2mm
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
Connector
outline
Connector
outline
• Secure locking structure
• Low insertion force
• Suction area for picking up
• Improvement of engagement with prying
Top entry type Side entry type
Contact
PC board layout (viewed from component side) and Assembly layout
2
ZPD CONNECTOR
11.2
12.7
14.2
15.7
17.2
18.7
20.2
21.7
23.2
24.7
26.2
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
500
500
6.0
7.5
9.0
10.5
12.0
13.5
15.0
16.5
18.0
19.5
21.0
Circuits Model No. Dimensions (mm)
Q'ty / bag
AB
Material
PBT, UL94V-0, natural
10
12
14
16
18
20
22
24
26
28
30
ZPDR-10V-S
ZPDR-12V-S
ZPDR-14V-S
ZPDR-16V-S
ZPDR-18V-S
ZPDR-20V-S
ZPDR-22V-S
ZPDR-24V-S
ZPDR-26V-S
ZPDR-28V-S
ZPDR-30V-S
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. ZPDR-10V-S-
S...natural Z...ivory MG...moss green TR...tomato red
DPK...dark pink E...blue
(10 circuits)
(12 to 24 circuits)
(26 to 30 circuits)
11.2
12.7
14.2
15.7
17.2
18.7
20.2
21.7
23.2
24.7
26.2
700
700
700
700
700
700
700
700
700
700
700
6.0
7.5
9.0
10.5
12.0
13.5
15.0
16.5
18.0
19.5
21.0
Circuits Model No. Dimensions (mm)
AB
Material and Finish
10
12
14
16
18
20
22
24
26
28
30
SM10B-ZPDSS-TF
SM12B-ZPDSS-TF
SM14B-ZPDSS-TF
SM16B-ZPDSS-TF
SM18B-ZPDSS-TF
SM20B-ZPDSS-TF
SM22B-ZPDSS-TF
SM24B-ZPDSS-TF
SM26B-ZPDSS-TF
SM28B-ZPDSS-TF
SM30B-ZPDSS-TF
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Polyamide, UL94V-0, natural
Q'ty /
reel
B
A
1.5
Circuit No.1 mark
5.55
7.4 1
(5.7)
7.4 1
(5.7)
A 1.5
B
Circuit No.1 mark
5.55
B
Circuit No.1 mark
7.85
A
1.5
(8)
6.7
0.3 0.6
(8)
6.7
0.3 0.6
B
Circuit No.1 mark
A
1.5
7.85
RoHS compliance This product displays (LF)(SN) on a label.
This products listed above are supplied on embossed-tape.
11.2
12.7
14.2
15.7
17.2
18.7
20.2
21.7
23.2
24.7
26.2
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
6.0
7.5
9.0
10.5
12.0
13.5
15.0
16.5
18.0
19.5
21.0
Circuits Model No. Dimensions (mm)
AB
9.2
10.7
12.2
13.7
15.2
16.7
18.2
19.7
21.2
22.7
24.2
C
Material and Finish
10
12
14
16
18
20
22
24
26
28
30
BM10B-ZPDSS-TF
BM12B-ZPDSS-TF
BM14B-ZPDSS-TF
BM16B-ZPDSS-TF
BM18B-ZPDSS-TF
BM20B-ZPDSS-TF
BM22B-ZPDSS-TF
BM24B-ZPDSS-TF
BM26B-ZPDSS-TF
BM28B-ZPDSS-TF
BM30B-ZPDSS-TF
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Polyamide, UL94V-0, natural
Reinforcing tab: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Q'ty /
reel
RoHS compliance This product displays (LF)(SN) on a label.
This products listed above are supplied on embossed-tape.
Housing
Shrouded header
Top entry type
(10 circuits)
(12 to 30 circuits)
Side entry type
(10 circuits)
(12 to 30 circuits)
Top entry type Side entry type
<For reference> As the color identification, the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. BM10B-ZPDSS-TF-SM10B-ZPDSS-TF-
S...natural Z...ivory MG...moss green TR...tomato red DPK...dark pink E...blue

Products

CONN SOCKET 24-28AWG CRIMP TIN
Available Quantity487207
Unit Price0.14
CONN HEADER SMD 10POS 1.5MM
Available Quantity22703
Unit Price1.56
CONN HEADER SMD 14POS 1.5MM
Available Quantity11099
Unit Price1.92
CONN HEADER SMD R/A 10POS 1.5MM
Available Quantity6781
Unit Price1.77
CONN HEADER SMD 16POS 1.5MM
Available Quantity4394
Unit Price2.09
CONN HEADER SMD 20POS 1.5MM
Available Quantity12824
Unit Price2.28
CONN HEADER SMD R/A 16POS 1.5MM
Available Quantity6535
Unit Price2.11
CONN RECEPT HOUSING 14POS ZPD
Available Quantity6767
Unit Price0.6
CONN RECEPT HOUSING 16POS ZPD
Available Quantity2822
Unit Price0.6
CONN RECEPT HOUSING 18POS ZPD
Available Quantity1665
Unit Price0.62
CONN RECEPT HOUSING 24POS ZPD
Available Quantity2774
Unit Price0.63
CONN RECEPT HOUSING 20POS ZPD
Available Quantity2682
Unit Price0.63
CONN RECEPT HOUSING 22POS ZPD
Available Quantity1617
Unit Price0.63
CONN HEADER SMD 18POS 1.5MM
Available Quantity4461
Unit Price2.13
CONN HEADER SMD R/A 14POS 1.5MM
Available Quantity3908
Unit Price2.07
CONN HEADER SMD 24POS 1.5MM
Available Quantity3511
Unit Price2.64
CONN HEADER SMD 26POS 1.5MM
Available Quantity5369
Unit Price2.79
CONN HEADER SMD R/A 20POS 1.5MM
Available Quantity4849
Unit Price2.48
CONN HEADER SMD R/A 22POS 1.5MM
Available Quantity2451
Unit Price2.66
CONN RECEPT HOUSING 28POS ZPD
Available Quantity1191
Unit Price0.65