AUD | USD

NSH Connector Series Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

2
0.5 0.8
4.75
2.35 0.8
0.4
Material and Finish
Phosphor bronze, tin-plated (reflow treatment)
Model No. Applicable wire Q´ty/
reel
mm2AWG#
Insulation O.D.
(mm)
SSHL- 003T- P0.2
0.032 0.08 32 28 0.4 0.8 41,000
SSHL-003T-P0.2
Contact
Crimping
machine
Crimp applicator with dies
Crimp applicator
Dies
Applicator
1
1.0mm pitch secure lock type connector.
This low insertion force type connector
realizes easier mating operation. The basic
concept of the contact part of this connector
is equivalent to the performance proven
SHL connector.
1.0mm pitch/Disconnectable Crimp style connectors
NSH CONNECTOR
RoHS compliance
• Secure locking structure
• Contact lock structure
• Prevention of contact deformation
• Clear engagement click sounds
Specifications –––––––––––––––––––
Current rating: 1.0 A AC, DC (AWG #28)
Voltage rating: 50 V AC, DC
Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
Contact resistance: Initial value/ 30 mmax.
After environmental tests/ 50 mmax.
Insulation resistance: 100 Mmin.
Withstanding voltage: 500 VAC/minute
Applicable wire: Conductor size/ AWG #32 to #28
Insulation O.D./ 0.4 to 0.8 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
Note: *Strip-crimp applicator
Contact JST for applicable wires in case that it is not usable due to wire size.
4.4
7.8
A
1
2.8
3.9
5.6
0.6
0.05
0.1
0.1
0.1
0.05
0.6 0.05
0.3
0.1 0.1
Connector outline
A
1
2.8
0.3
5.7
7.4
0.6 1
0.6
0.05
0.1
0.1
0.1
0.05
0.05
0.1
0.1 0.1
0.8 7.65
4.5
Connector outline
Top entry type Side entry type
Contact
PC board layout and Assembly layout
2
NSH CONNECTOR
*5.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
3,000
3,000
2,500
2,000
1,500
1,500
1,500
1,000
1,000
1,000
1,000
1,000
1,000
1,000
*2.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
Circuits Model No. Dimensions (mm) Q'ty/
bag
AB
Material
PBT, UL94V-0, natural
2
3
4
5
6
7
8
9
10
11
12
13
14
15
NSHR-02V-S
NSHR-03V-S
NSHR-04V-S
NSHR-05V-S
NSHR-06V-S
NSHR-07V-S
NSHR-08V-S
NSHR-09V-S
NSHR-10V-S
NSHR-11V-S
NSHR-12V-S
NSHR-13V-S
NSHR-14V-S
NSHR-15V-S
A
B
A
B
6.2
4.2 Circuit No.1 mark
6.2
4.2 Circuit No.1 mark
A
B
6.2
4.2 Circuit No.1 mark
1
1
A
B
6.2
4.2 Circuit No.1 mark
1
<2 circuits>
<3 circuits>
<4 to 9 circuits>
<10 to 15 circuits>
Housing
RoHS compliance
Note: 2 circuits product is that the second pin of 3 circuits product is plugged
up. (Between circuits 2.0mm pitch)
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. NSHR-02V-S-
S...natural Z...ivory TR...tomato red E...blue MG...moss green
DH...dark gray LE...light blue K...black DPK...dark pink
3
NSH CONNECTOR
*5.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
*2.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
Circuits Model No. Dimensions (mm)
AB
Material and Finish
2
3
4
5
6
7
8
9
10
11
12
13
14
15
SM02B-NSHSS-TB
SM03B-NSHSS-TB
SM04B-NSHSS-TB
SM05B-NSHSS-TB
SM06B-NSHSS-TB
SM07B-NSHSS-TB
SM08B-NSHSS-TB
SM09B-NSHSS-TB
SM10B-NSHSS-TB
SM11B-NSHSS-TB
SM12B-NSHSS-TB
SM13B-NSHSS-TB
SM14B-NSHSS-TB
SM15B-NSHSS-TB
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Polyamide, UL94V-0, natural
Reinforcement: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Q'ty/
reel
4.4
B
A
B
A
1
Circuit No.1 mark
Circuit No.1 mark
0.55
4.4
6
0.55
4.4
B
A
Circuit No.1 mark
0.55
1
B
A
1
Circuit No.1 mark
4.4
6
0.55
4.4
0.8 6
4.4
0.8 6
B
A
B
A
1
4.4
0.8 6
B
A
1
Circuit No.1 mark
Circuit No.1 mark
Circuit No.1 mark
4.4
0.8 6
B
A
1
Circuit No.1 mark
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed-tape/without
suction tape.
2.
2 circuits product is that the second pin of 3 circuits product is plugged
up. (Between circuits 2.0mm pitch)
*5.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
*2.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
Circuits
Material and Finish
2
3
4
5
6
7
8
9
10
11
12
13
14
15
BM02B-NSHSS-TBT
BM03B-NSHSS-TBT
BM04B-NSHSS-TBT
BM05B-NSHSS-TBT
BM06B-NSHSS-TBT
BM07B-NSHSS-TBT
BM08B-NSHSS-TBT
BM09B-NSHSS-TBT
BM10B-NSHSS-TBT
BM11B-NSHSS-TBT
BM12B-NSHSS-TBT
BM13B-NSHSS-TBT
BM14B-NSHSS-TBT
BM15B-NSHSS-TBT
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Polyamide, UL94V-0, natural
Reinforcement: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Q'ty/
reel
Model No. Dimensions (mm)
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed-tape/with
suction tape.
2.
2 circuits product is that the second pin of 3 circuits product is plugged
up. (Between circuits 2.0mm pitch)
<2 circuits> <3 circuits> <3 circuits>
<4 to 9 circuits>
<10 to 15 circuits>
<2 circuits>
<4 to 9 circuits>
<10 to 15 circuits>
Top entry type Side entry type
Shrouded header
Top entry type Side entry type
<For reference> As the color identification, the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. BM02B-NSHSS-TBT SM02B-NSHSS-TB-
S...natural Z...ivory TR...tomato red E...blue MG...moss green DH...dark gray LE...light blue K...black DPK...dark pink

Products

CONN RCPT HOUSING 4POS 1.0MM
Available Quantity27998
Unit Price0.28
CONN HEADER SMD R/A 5POS 1MM
Available Quantity15167
Unit Price1.05
CONN HEADER SMD R/A 4POS 1MM
Available Quantity27316
Unit Price1.07
CONN HEADER SMD 2POS 1MM
Available Quantity5974
Unit Price1.1
CONN HEADER SMD 5POS 1MM
Available Quantity2469
Unit Price1.12
CONN HEADER SMD 4POS 1MM
Available Quantity4071
Unit Price1.14
CONN HEADER SMD 6POS 1MM
Available Quantity25641
Unit Price1.2
CONN HEADER SMD 10POS 1MM
Available Quantity3068
Unit Price1.41
CONN HEADER SMD R/A 14POS 1MM
Available Quantity21976
Unit Price1.6
CONN HEADER SMD 14POS 1MM
Available Quantity4995
Unit Price1.65
CONN RCPT HOUSING 2 POS 1.0MM
Available Quantity5098
Unit Price0.23
CONN RCPT HOUSING 3 POS 1.0MM
Available Quantity4356
Unit Price0.26
CONN RCPT HOUSING 5 POS 1.0MM
Available Quantity1813
Unit Price0.3
CONN RCPT HOUSING 6 POS 1.0MM
Available Quantity19843
Unit Price0.32
CONN RCPT HOUSING 7 POS 1.0MM
Available Quantity6479
Unit Price0.35
CONN RCPT HOUSING 8 POS 1.0MM
Available Quantity15391
Unit Price0.37
CONN RCPT HOUSING 10 POS 1.0MM
Available Quantity11716
Unit Price0.37
CONN RCPT HOUSING 9 POS 1.0MM
Available Quantity2494
Unit Price0.38
CONN HEADER SMD R/A 3POS 1MM
Available Quantity6270
Unit Price1.03
CONN HEADER SMD 3POS 1MM
Available Quantity2354
Unit Price1.12