JWPF Series (Wire-to-Wire)

JST Sales America Inc.

Download PDF Datasheet

Datasheet

1
Tab contact
Receptacle contact
Tab contact: Phosphor bronze, tin-plated (reflow treatment)
Receptacle contact: Copper alloy, tin-plated (reflow treatment)
Material and Finish
Model No.
mm2AWG #
Insulation
O.D.
(mm)
Applicable wire Q’ty/
reel
Tab contact Receptacle
contact
SWPT-001T-P025 SWPR-001T-P025
0.13 0.33 26 22 1.4 1.7 8,200
RoHS compliance
Note: Contact JST for brass products.
SWPT-001T-P025
SWPR-001T-P025
Contact
Crimping
machine
Crimp applicator with dies
Crimp applicator
Dies
Applicator
This JWPF connector can be used for the
place of which especially waterproof is
required.
This is the wire-to-wire connector that is
grade 7 ingress protection of JIS C 0920
(IPX7 of IEC 60529).
• Waterproof performance
• Contained seal ring
• Solid rubber seal
• Double-spring construction
• Housing-to-terminal locks
• Inner-housing lock
Specifications –––––––––––––––––––
• Current rating: 3 A AC, DC (AWG #22)
• Voltage rating: 100 V AC, DC
• Temperature range: -55˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 15 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 1,000 VAC/minute
• Applicable wire: AWG #26 to #22
0.13 to 0.33 mm2
Insulation O.D./ 1.4 to 1.7 mm
• Waterproof grade: Grade 7 ingress protection of JIS C 0920
(IPX7 of IEC 60529 )
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
2R50326661
JWPF CONNECTOR
2.0mm pitch/Disconnectable Crimp style Wire-to-wire connectors (waterproot type)
30.2
JST
Contact
Assembly layout
Note: Contact JST tor fully automatic crimping applicator.
2
JWPF CONNECTOR
Material: PBT, UL94V-0, natural (white)
Q’ty/
bag Q’ty/
bag
Q’ty/
bag Q’ty/
bag
Q’ty/
bag Q’ty/
bag
02T-JWPF-VSLE-S
03T-JWPF-VSLE-S
04T-JWPF-VSLE-S
02R-JWPF-VSLE-S
03R-JWPF-VSLE-S
04R-JWPF-VSLE-S
Q’ty/
bag Q’ty/
bag
2
3
4
6
8
06T-JWPF-VSLE-D 06R-JWPF-VSLE-D
Q’ty/
bag Q’ty/
bag
08T-JWPF-VSLE-D 08R-JWPF-VSLE-D
Circuits Receptacle housing Receptacle contact)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
2
8.1
7
25.8
9
25.8
2
8.4
2
8.4
25.8
11
2
25.8 12.8
4
9.8
2
4
12.125.8
11
2
7
5.5 16.5
6.7
7
5.5 16.5
2
8.7
2
10.7
7
5.5 16.5
11
9.5 16.5
2
4
8.7
2
10.7
11
9.5 16.5
4
RoHS compliance
Note: 1. Receptacle housing comes with seal rubber plate.
2. Tab housing comes with seal rubber plate, seal ring and seal ring holder.
Housing

Products

CONN HOUSING RCPT JWPF 8POS 2MM
Available Quantity0
Unit Price1.68
CONN HOUSING RCPT JWPF 3POS 2MM
Available Quantity18937
Unit Price1.2
CONN HOUSING TAB JWPF 4POS 2MM
Available Quantity40073
Unit Price2.35
CONN HOUSING TAB JWPF 3POS 2MM
Available Quantity0
Unit Price2.25999
CONN HOUSING TAB JWPF 2POS 2MM
Available Quantity71967
Unit Price2.19
CONN HOUSING RCPT JWPF 6POS 2MM
Available Quantity828
Unit Price6.04
CONN HOUSING RCPT JWPF 4POS 2MM
Available Quantity0
Unit Price1.25
CONN HOUSING TAB JWPF 8POS 2MM
Available Quantity0
Unit Price3.09
CONN PIN 22-26AWG CRIMP TIN
Available Quantity0
Unit Price0.16
CONN HOUSING RCPT JWPF 2POS 2MM
Available Quantity11693
Unit Price1.17