AUD | USD

BZ,BA,BM,6AS,W,Y Series Datasheet

Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet

Datasheet

Datasheet
DESCRIPTION
Accurate, reliable, and repeatable, Honeywell MICRO SWITCH
BZ/BA/VBM/BE Premium Series switches are designed and
manufactured for a wide variety of applications with over 75
years of experience. The internal flat-spring design is ideal
for applications requiring precision switch characteristics
and long life. These precision switches are available with
differential travel less than 0,0254 mm [0.001 in].
Catalog listings within these Series of switches are available
to control a wide range of electrical loads from logic level to
power duty switching coupled with a wide variety of integral
actuators. A variety of electrical connections are available to
match the application requirements. These Series of switches
fit the standard 25,4 mm [1.00 in] mounting centers. Select
catalog listings are available with a threaded plunger bushing
panel mounting. Auxiliary actuators are available to increase
the flexibility of the Premium Series switches as well as metal
or plastic enclosures where required. These switches can
be supplied factory gang–mounted (two switches) with an
integral actuator for double pole applications or other circuit
applications.
Most of these switch Series have agency certifications for
global applications. In addition, select catalog listings are
qualified to MILPRF8805 for military applications.
VALUE TO CUSTOMERS
MICRO SWITCH legacy and expertise with over 75 years of
engineering and application experience
Worldwide availability through Honeywell’s global network
Dependable performance; up to 20 million mechanical
cycles
Sensing and Internet of Things
MICRO SWITCH Premium Large Basic Switches
BZ | BA | BM | BE | 6AS Series
004955
Issue 6
FEATURES
Switch styles; momentary plunger, manual reset plunger,
make-before-break contacts, sequential contacts, double
break contacts, split contacts
Standard package size 49,3 L x 17,5 W x 24,1 H mm
[1.94 x 0.69 x 0.93 in]
Mounts on standard 25,4 mm centers [1.00 in] or threaded
plunger bushing
Wide selection of integral actuators including: pin plunger,
roller plunger, overtravel plunger, integral leaf with or without
roller, plain lever, roller lever, one-way roller lever
Fine silver contacts, silver-alloy contacts, or gold-alloy contacts
Electrical connection options; solder terminals, screw
terminals, or quick-connect terminals
Optional sealed plunger and cover
Auxiliary actuators available
Optional metal or plastic enclosures available where required
Gang-mount assemblies (tandem assemblies) with single
integral lever
Global certification: UL, CSA, CE, and ENEC for most catalog
listings
Select switches are qualified to MILPFR8805
POTENTIAL APPLICATIONS
Building controls and equipment
Doors and lifts
Semi-trucks and trailers
• Valves
Industrial timers
Communication systems
Foot switches
Commercial and industrial food service equipment
Agriculture irrigation equipment
Medical instrumentation
DIFFERENTIATION
Standard temperature range of 55 °C to 85 °C
[67 °F to 185 °F], option to 204 °C [400 °F]
Current carrying capability of up to 25 A
Stainless steel snap spring available for demanding
environments
Selection of special circuitries; make-before-break contacts,
sequential contacts, double break contacts, single-pulse
output
PORTFOLIO
In addition to the large basic switches, Honeywell offers
VBasic switches, miniature, miniature watertight, sub-
miniature, and special application switches.
2 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
Table 1. Specifications
Characteristic BZ
Series
WZ
Series
YZ
Series
BA
Series
WA
Series
YA
Series BM Series BE Series
Ampere rating 15 A 20 A 22 A 25 A
Circuitry SPDT SPNC SPNO SPDT SPNC SPNO SPDT SPDT
Operating force 1.0 oz to 28 oz
Termination quick connect, solder, screw
Actuator pin plunger, overtravel plunger, straight, roller, flexible leaf roller, flexible leaf
Voltage 125 Vac, 250 Vac, 125 Vdc, 250 Vdc
Agency approvals UL, CSA, ENEC, CE (varies by specific model)
Operating temperature 55 °C to 85 °C [67 °F to 185 °F]
Contacts silver, silver cadmium oxide, gold alloy
Housing general purpose phenolic
Sealing Environment sealing option available (options for IP64 Sealing)
Dielectric strength 2000 V between each terminal and ground
Contact resistance 15 m Ohm max. (initial)
Insulation resistance 100,000 M Ohm min.
Vibration 1,5 mm peak-to-peak amplitude, frequency 10 Hz to 55 Hz, for two continuous hours
Expected mechanical
life up to 20,000,000 cycles at 95% survival
Expected electrical
service life 100K operations at rated load
Rated frequency 50 Hz/60 Hz
Sensing and Internet of Things 3
MICRO SWITCH Premium Large Basic Switches
ELECTRICAL DATA AND UL CODES
Table 2. UL Electrical Ratings
Code Circuitry Electrical data and UL codes
A SPDT
15 A, 125, 250, or 480 Vac;
1⁄8 HP, 125 Vac; 1⁄4 HP, 250 Vac;
1⁄2 A, 125 Vdc; 1⁄4 amp, 250 Vdc;
UL Code L96
B SPDT
5 A, 125, 250, or 480 Vac;
1⁄2 A, 125 Vdc; 1⁄4 amp, 250 Vdc;
UL Code L35
C SPDT 10 A, 125, 250, or 480 Vac;
UL Code L8
D SPDT
15 A, 125, 250, or 480 Vac;
1⁄8 HP, 125 Vac; 1⁄4 HP, 250 Vac;
UL Code L103
E SPDT
15 A, 125, 250, or 480 Vac;
1⁄4 HP, 125 Vac, 1⁄2 HP, 250 Vac;
1⁄2 A, 125 Vdc; 1⁄4 amp, 250 Vdc;
UL Code L67
F SPDT
22 A, 125, 250, or 480 Vac;
1⁄2 HP, 125 Vac, 1 HP, 250 Vac;
UL Code L161
G SPDT
20 A, 125, 250, or 480 Vac;
10 A, 125 Vac ‘‘L’’ (tungsten lamp load);
1 HP, 125 Vac; 2 HP, 250 Vac;
1⁄2 A, 125 Vdc; 1⁄4 A, 250 Vdc;
UL Code L23
H SPDT
Motor control - 25 A, 125, 250, or 480 Vac;
1 HP, 125 Vac; 2 HP, 250 Vac;
Pilot duty750 VA, 125, 250, or 277 Vac
ISPDT
10 A, 125, 250, or 480 Vac;
1⁄8 HP, 125 Vac; 1⁄4 HP, 250 Vac;
UL Code L95
P SPDT 1 A, 125 Vac;
UL Code L22
T
Two-
circuit,
double
break
Motor Control
15 A, 120, 240, 480, or 600 Vac;
1⁄2 HP, 120 Vac; 1 HP, 240 Vac;
0.8 amp, 115 Vdc; 0.4 amp, 230 Vdc.
WSPST
20 A, 125, 250, or 277 Vac;
3⁄4 HP, 125 Vac; 1⁄2 HP, 250 Vac;
UL Code L178B
X SPDT
15 A, 125, 250, or 480 Vac;
2 A, 600 Vac; 1⁄8 HP, 125 Vac;
1⁄4 HP, 250 Vac; 1⁄2 amp, 125 Vdc;
1⁄4 amp, 250 Vdc; UL Code L74
GENERAL SWITCH IDENTIFICATION
The first letter in the catalog listing designates:
B = Single pole, double throw
W = Single pole, normally closed
Y = Single pole, normally open
The second letter in the catalog listing designates:
Z = Standard, 15 A version
M = 22 A version
A = Standard, 20 A version
E = 25 A version
MOUNTING DIMENSIONS
Mounting dimensions are included in this datasheet. They are
shown in English and metric equivalents. These dimensions are
for reference only. Engineering drawings may be accessed via
the Honeywell web site: sensing.honeywell.com.
Mounting holes for Types BZ, BM, BA, BE, and 6AS switches
accept pins or screws of 3,53 mm [0.139 in] diameter.
RECOMMENDED TORQUE
Mounting screws. . . . . . . . . . . . . . . . . . . . . . . . . . . 0,39 Nm [3 in-lb]*
Terminal screws. ............................ 0,45 Nm [4 in-lb]
Panel mount bushing . 0,45 Nm to 0,68 Nm [4 in-lb to 6 in-lb]
*Note: Tightening mounting screws above 0,3 Nm [3 in-lb]
changes operating characteristics and increases the possibility
of cracking the case.
UL/CSA
Honeywell basic switches are Component Recognized by
Underwriters’ Laboratories, Inc. and certified by Canadian
Standards Association. The BA, BZ, and BM line is covered
as Special Use Switches to UL Standard1054; the BE line is
covered as an Industrial Product to UL Standard 508. Agency
File References are:
• BA Series: UL File E12252, CSA File 4442
• BM Series: UL File E12252, CSA File 4442
• BZ Series: UL File E12252, CSA File 4442
• BESeries: UL File E22779, CSA File 4442
4 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
ORDER GUIDE BY ASCENDING ELECTRICAL CAPABILITY
Catalog
Listing
Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ/BA type
BZ/BA Type
BZ-2R72-A2** Applications requiring
gold alloy contacts
1 A
P
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
BZ-
2R725551-A2
Gold alloy contacts;
Dustproof and splash
resistant seal
1 A
P
2,22 to 4,17
[8 to 15]
1,11
[4] 0,13
[0.005]
0,01 to 0,06
[0.0004 to 0.0025]
15,88
[0.625]
BZ-2R244-A2
Operating in temp. to
204 °C [400 °F] for
100 hours
5 A
B
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
BZ-R21-A2 Lower force 10 A
C
1,11
[4]
0,7
[2.5]
0,30
[0.012]
0,13
[0.005]
0,005 to 0,013
[0.0002 to 0.0005]
15,88
[0.625]
BZ-2R-A2 Most applications
SPDT
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
WZ-2R-A2 SPST (normally
closed)
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
YZ-2R-A2 SPST (normally open) 15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
Sealed type
Sealed type
BZ-R-A2 Less differential travel 15 A
D
1,95 to 2.5
[7 to 9]
1,11
[4]
0,30
[0.012]
0,13
[0.005]
0,005 to 0,008
[0.0002 to 0.0003]
15,88
[0.625]
BZ-R19-A2 Best repeatability 15 A
D
1,95 to 3,34
[7 to 12]
1,11
[4]
0,30
[0.012]
0,13
to 0,2
[0.005 to
0.008]
0,005 to 0,02
[0.0002 to 0.0008]
16,26
[0.640]
BZ-2R24-A2 Operating in temp. to
121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
BZ-2RT04
(M8805/1-004)
MILPRF8805 appli-
cation requirements
15 A
A
2,5 to 3,61
[9 to 13]
1,67
[6]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
BZ-2R05-A2 Stability under
varying humidity
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,01 to 0,05
[0.0004 to 0.0020]
15,88
[0.625]
BZ-2R5551-A2 Dustproof and splash
resistant seal
15 A
A
2,5 to 4,17
[9 to 15]
1,11
[4] 0,13
[0.005]
0,01 to 0,06
[0.0004 to 0.0025]
15,88
[0.625]
BZ-2R55-A2-S
Sealed construction;
stainless steel internal
snapspring
15 A
A
2,5 to 4,17
[9 to 15]
1,11
[4] 0,13
[0.005]
0,01 to 0,06
[0.0004 to 0.0025]
15,88
[0.625]
BA/BE type
BA-2R-A2 Up to 20 ampere load 20 A
G
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
0,25
[0.10]
0,05 to 0,19
[0.0020 to 0.0075]
16,26
[0.640]
BA-2R24-A2 Operating in temp. to
121 °C [250 °F]
20 A
G
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
0,25
[0.10]
0,05 to 0,19
[0.0020 to 0.0075]
16,26
[0.640]
BM-1R-A2 Up to 22 ampere load 22 A
F
1,95 to 2,78
[7 to 10]
1,11
[4]
0,38
[0.015]
0,13
[0.005]
0,013 to 0,025
[0.0005 to 0.0010]
15,88
[0.625]
BE-2R-A4 Up to 25 ampere load;
#8 screw terminals
25 A
H
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
0,25
[0.10]
0,05 to 0,19
[0.0020 to 0.0075]
16,26
[0.640]
Manual
Reset BZ-RX Manual reset, solder
terminals
15 A
E
1,95 to 2,5
[7 to 9]
0,56 to 2,78*
[2 to 10]
0,30
[0.012]
0,13
[0.005]
0,38*
0.015]
15,88
[0.625]
WA-1RX-A4 Manual reset SPSTNC;
#8 screw terminals
20 A
W
5,56 [20]
6,95 [25]* – –
0,25
[0.010]
0,20
[0.008]
16,26 [0.64]
27,9*[1.10]
* Reset characteristics.
** A2 is supplied with #6 terminal screws.
*** Except where stated, ±0,38 mm [±0.015 in].
O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
Sensing and Internet of Things 5
MICRO SWITCH Premium Large Basic Switches O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
OVERTRAVEL PLUNGER ORDER GUIDE
Catalog Listing Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm
[in]
BZ-2RD72-A2 Applications requiring
gold alloy contacts
1 A
P
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
21,21
[0.835]
BZ-2RD-A2
Added overtravel. For
manual operation and
slow 20° (max) cam rise
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
21,21
[0.835]
BZ-2RD24-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
21,21
[0.835]
BM-1RD-A2 Up to 22 ampere load 22 A
F
1,95 to 2,78
[7 to 10]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,013 to 0,025
[0.0005 to 0.0010]
21,21
[0.835]
BZ-2RDS725551-A2
Applications requiring
gold alloy contacts plus
dustproof and splash
resistant seal
1 A
P
3,61 to 5,28
[13 to 19]
1,11
[4] 1,52
[0.060]
0,01 to 0,063
[0.0004 to 0.0025]
28,20
[1.110]
BZ-2RDS5551-A2 Dustproof and splash
resistant seal
15 A
A
3,61 to 5,28
[13 to 19]
1,11
[4] 1,52
[0.060]
0,01 to 0,063
[0.0004 to 0.0025]
28,20
[1.110]
BA-2RB-A2 Up to 20 ampere load 20 A
G
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
2,39
[0.094]
0,05 to 0,019
[0.0020 to 0.0075]
26,20
[1.03]
BE-2RB-A4 Up to 25 ampere load;
#8 screw terminals
25 A
H
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
2,39
[0.094]
0,05 to 0,019
[0.0020 to 0.0075]
26,20
[1.03]
BZ-2RS72-A2 Applications requiring
gold alloy contacts
1 A
P
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
28,20
[1.110]
BZ-2RS-A2
Added overtravel. For
in-line operation and with
JR aux. actuators
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,063
[0.0004 to 0.0025]
28,20
[1.110]
BZ-2RS24-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
28,20
[1.110]
BZ-2RST04
(M8805/1-012)
MILPRF8805
application requirements
15 A
A
2,5 to 3,61
[9 to 13]
1,67
[6]
0,38
[0.015]
1,52
[0.060]
0,01 to 0,05
[0.0004 to 0.0020]
28,20
[1.110]
BZ-RSX Manual reset;
solder terminals
15 A
E
1,95 to 2,64
[7 to 9] 0,30
[0.012]
0,65
[0.025] 2,79
[1.11]
BM-1RS-A2 Up to 22 ampere load 22 A
F
1,95 to 2,78
[7 to 10]
1,11
[4]
0,38
[0.015]
1,52
[0.060]
0,013 to 0,025
[0.0005 to 0.0010]
28,20
[1.110]
BZ-2RS7225551-A2
Applications requiring gold
alloy contacts plus
dustproof and splash
resistant seal
1 A
P
2,5 to 4,17
[9 to 15]
1,11
[4] 1,52
[0.060]
0,01 to 0,063
[0.0004 to 0.0025]
28,20
[1.110]
BZ-2RS5551-A2 Dustproof and splash
resistant seal
15 A
A
2,5 to 4,17
[9 to 15]
1,11
[4] 1,52
[0.060]
0,01 to 0,063
[0.0004 to 0.0025]
28,20
[1.110]
* ±51 mm [±0.020 in].
*** Except where stated, ±0,38 mm [±0.015 in].
6 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
OVERTRAVEL PLUNGER ORDER GUIDE
Catalog
Listing
Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ-2RQ-A2
Added overtravel. For
manual in-line operation
and for slow 30° (max)
rise cams
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
38,10 ±0,51
[1.50 ±0.02]
BZ-2RQ24-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
38,10 ±0,51
[1.50 ±0.02]
BZ-2RQ172-A2 Applications requiring
gold alloy contacts
1 A
P
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
21,82
[0.859]
BZ-2RQ1-A2 BZ2RQA2 type applica-
tions with panel mount
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
21,82
[0.859]
BZ-2RQ1T04
(M8805/1-020)
MILPRF8805
application requirements
15 A
A
2,5 to 3,61
[9 to 13]
1,67
[6]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
21,82
[0.859]
BZ-2RQ124-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,01 to 0,05
[0.0004 to 0.0020]
21,82
[0.859]
BZ-2RN702
Furnished with
unassembled seal
boot
15 A
X
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
3,18
[0.125]
0,01 to 0,05
[0.0004 to 0.0020]
48,4 ±0,50
1.906 [±0.02]
BZ-RQ1X Manual reset;
Solder terminals
15 A
E
1,67 to 2,64
[6 to 9.5] 0,30
[0.012]
5,56
[0.219]
23,42 ±1,14
[0.922 ±0.045]
7,14* [0.281*]
BA-2RQ1-A2 Up to 20 ampere load 20 A
G
3,89 to 6,12
[14 to 22]
2,78
[10]
1,27
[0.050]
5,56
[0.219]
0,05 to 0,19
[0.0020 to 0.0075]
21,82
[0.859]
BM-1RQ1-A2 Up to 22 ampere load 22 A
F
1,95 to 2,78
[7 to 10]
1,11
[4]
0,38
[0.015]
5,56
[0.219]
0,013 to 0,025
[0.0005 to 0.0010]
21,82
[0.859]
BZ-2RQ1872-A2 Applications requiring gold
alloy contacts
1 A
P
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
3,56
[0.140]
0,01 to 0,05
[0.0004 to 0.0020]
33,32 ±1,14
[1.31 ±0.045]
BZ-2RQ18-A2
Added overtravel. Roller
plunger for rapid cam (30°
max) rise and slide
operation. Panel mount
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
3,56
[0.140]
0,01 to 0,05
[0.0004 to 0.0020]
33,32 ±1,14
[1.31 ±0.045]
BZ-2RQ1824-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
3,56
[0.140]
0,01 to 0,05
[0.0004 to 0.0020]
33,32 ±1,14
[1.31 ±0.045]
BZ-2AQ18T1 Double-break circuitry 15 A
T
3,89 to 6,68
[14 to 24]
1,11
[4]
0,69
[0.025]
3,58
[0.141]
0,03 to 0,10
[0.001 to 0.004]
33,35 ±1,19
[1.31 ±0.047]
BM-1RQ18-A2 Up to 22 ampere load 22 A
F
1,95 to 2,78
[7 to 10]
1,11
[4]
0,38
[0.015]
3,56
[0.140]
0,013 to 0,025
[0.0005 to 0.0010]
33,32 ±1,14
[1.31 ±0.045]
BZ-2RQ181-A2
Applications requiring
roller plunger 90° to major
axis of switch
15 A
A
2,5 to 3,61
[9 to 13]
1,11
[4]
0,38
[0.015]
3,56
[0.140]
0,01 to 0,05
[0.0004 to 0.0020]
33,32 ±1,14
[1.31 ±0.045]
* Reset characteristics
** Except where stated, ±0,76 mm [±0.030 in]
*** Except where stated, ±0,38 mm [±0.015 in].
O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
Sensing and Internet of Things 7
MICRO SWITCH Premium Large Basic Switches O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
STRAIGHT LEVER ORDER GUIDE
Catalog Listing Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ-2RW8072-A2 Applications requiring gold
alloy contacts
1 A
P
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-2RW80722555105-A2
Stability under varying hu-
midity. Gold alloy contacts
with seal
1 A
P
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-2RW8244-A2
Operating in temp.
to 204 °C [400 °F]
for 100 hours
5 A
B
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-RW8435-A2
Lowest operating
force (without external
return spring)
10 A
I
0,07
[0.25] 6,76
[0.266]
5,56
[0.219]
0,08 to 0,38
[0.003 to 0.015]
19,1
[0.750]
BZ-2RW876T 1.25-inch lever 15 A
A
1,67
[6]
0,42
[1.5] 0,42
[0.141]
0,10 to 0,63
[0.004 to 0.025]
19,1
[0.750]
BZ-2RW80-A2 2.5-inch lever 15 A
A
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-2RW84-A2 Lower force (without
external return spring)
15 A
A
0,28
[1]
0,03
[0.125]
8,33
[0.328]
5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-2RW805551-A2 Dustproof and
splash resistant seal
15 A
A
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-2RWT04
(M8805/1-044)
MILPRF8805
application requirements
15 A
A
0,28 to
0,90
[1 to
3.25]
0,21
[0.75]
7,52
[0.296]
4,37
[0.172]
2,36
[0.093]
19,1
[0.750]
BZ-2RW824-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
0,7
[2.5]
0,14
[0.5] 5,56
[0.219]
0,18 to 1,27
[0.007 to 0.050]
19,1
[0.750]
BZ-RW80X Manual reset, solder
terminals
15 A
E
0,63
[2.25] – –
5,56
[0.219]
0,38*
[0.015]
19,05
[0.750]
7,14*
[0.281]
BZ-2RW863-A2 6-inch lever 15 A
A
0,28
[1] 12,7
[0.50]
0,46 to 3,68
[0.018 to 0.145]
19,1 ±1,52
[0.75 ±0.06]
BA-2RV-A2 Up to 20 ampere load 20 A
G
0,7
[2.5]
0,14
[0.5]
15,88
[0.625]
1,98
[0.078]
2,77 max.
[0.109] max.
19,1
[0.750]
BM-1RW84-A2 Up to 22 ampere load 22 A
F
0,28
[1]
0,03
[0.125]
7,54
[0.297]
5,56
[0.219]
0,13 to 0,84
[0.005 to 0.033]
19,1
[0.750]
BE-2RV-A4 Up to 25 ampere load
#8 screw terminals
25 A
H
0,7
[2.5]
0,14
[0.5]
15,88
[0.625]
1,98
[0.078]
2,77 max.
[0.109] max.
19,1
[0.750]
BZ-2RW899-A2
Adjustable operating point
17 mm to 22 mm [0.67 in
to 0.88 in]
15 A
A
0,7
[2.5]
0,14
[0.5] 3,54***
[0.125]
0,18 to 1,27
[0.007 to 0.050]
17,02 to
22,35
[0.670 to
0.880]
BZ-2RM-A2
Reverse acting actuator
(switch plunger depressed
in free position)
15 A
A
1,67
[6]
0,28
[1]
5,56
[0.219]
5,56
[0.219]
0,10 to 0,89
[0.004 to 0.035]
19,1
[0.750]
* Reset characteristics.
** Except where stated ±0,76 mm [±0.030 in].
*** From 17 mm [0.670 in] O.P.
8 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
SIMULATED ROLLER AND ROLLER LEVER ORDER GUIDE
Catalog Listing Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ-2RW80147-A2
1.05 inch (26,7 mm)
(simulated roller)
lever applications
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW80196-A2
1.90 inch (48,3 mm)
(simulated roller)
lever applications
15 A
A
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,10 to 1,0
[0.004 to 0.040]
30,17 ±0,76
[1.188
±0.03]
BZ-2RW82272-A2
Applications
requiring gold alloy
contacts
1 A
P
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW822725551-A2
Apps requiring gold alloy
contacts plus dustproof
and splash resistant seal
1 A
P
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW822-A2 26,7 mm [1.05 in]
roller lever
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW8222-A2 Roller turned 90° 15 A
A
0,7 to 1,81
[2.5 to 6.5]
0,35
[1.25]
3,58
[0.141]
max.
0,08 to 0,51
[0.003 to 0.020]
30,75
[1.25]
BZ-2RW82224-A2
Operating in
temperature to
121 °C [250 °F]
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW8225551-A2 Dustproof and
splash resistant seal
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BZ-2RW82255-A2-S
Best service for
sealed construction;
stainless steel
internal snap spring.
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
30,17
[1.188]
BA-2RV22-A2 Up to 20 ampere load 20
G
1,67
[6]
0,42
[1.5]
6,35
[0.250]
0,76
[0.030]
1,14
[0.045] max.
29,77
[1.172]
BM-1RW822-A2 Up to 22 ampere load 22
F
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,025 to 0,33
[0.001 to 0.013]
30,17
[1.188]
BE-2RV22-A4 Up to 25 ampere load;
#8 screw terminals
25
H
1,67
[6]
0,42
[1.5]
6,35
[0.250]
0,76
[0.030]
1,14
[0.045] max.
29,77
[1.172]
BZ-2RW82299-A2
Adjustable operating
point. Roller lever
1.05 inch (26,7 mm)
15 A
A
1,67
[6]
0,42
[1.5] 1,02
[0.040]
0,08 to 0,51
[0.003 to 0.020]
29,77 to
30,56
[1.172 to
1.203]
BZ-2RW8299-A2
Adjustable operating
point. Roller lever
1.90 inch (48,3 mm)
15 A
A
0,97
[3.5]
0,21
[0.75] 2,16
[0.085]
0,10 to 1,0
[0.004 to 0.040]
29,2 to 31,5
[1.150 to
1.24]
** Except where stated ±0,38 mm [±0.015 in].
Sensing and Internet of Things 9
MICRO SWITCH Premium Large Basic Switches O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
ROLLER LEVER ORDER GUIDE
Catalog Listing Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ-2RW82725551-A2
Applications requiring
gold alloy contacts,
plus dustproof, and
splash resistant seal
1 A
P
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,10 to 1,0
[0.004 to 0.040]
30,17 ±0,76
[1.188
±0.030]
BZ-2RW82-A2
1.90 inch (48,3 mm)
(steel roller) lever
applications
15 A
A
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,10 to 1,0
[0.004 to 0.040]
30,17 ±0,76
[1.188
±0.030]
BZ-2RW825551-A2 Dustproof and splash
resistant seal
15 A
A
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,10 to 1,0
[0.004 to 0.040]
30,17 ±0,76
[1.188
±0.030]
BZ-2RW8224-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,10 to 1,0
[0.004 to 0.040]
30,17 ±0,76
[1.188
±0.030]
BA-2RV2-A2 Up to 20 ampere load 20 A
G
0,97
[3.5]
0,14
[0.5]
11,89
[0.468]
1,52
[0.060]
2,16
[0.085]
30,17 ±0,76
[1.188
±0.030]
BM-1RW82-A2 Up to 22 ampere load 22 A
F
0,97
[3.5]
0,21
[0.75] 3,96
[0.156]
0,08 to 0,56
[0.003 to 0.022]
30,17 ±0,76
[1.188
±0.030]
BE-2RV2-A4 Up to 25 ampere load;
#8 screw terminals
25 A
H
0,97
[3.5]
0,14
[0.5]
11,89
[0.468]
1,52
[0.060]
2,16
[0.085]
30,17 ±0,76
[1.188
±0.030]
BZ-RW922-A2 Best repeatability and
O.P. stability
10 A
I
3,34
[12]
1,11
[4]
0,35
[0.015]
2,54
[0.100]
0,013 to 0,025
[0.0005 to 0.0010]
31,37
[1.235]
BZ-2RW826-A2
One-way roller 9,4
mm x 3,8 mm [0.37 in
dia. x 0.15 in] wide roller
15 A
A
1,67
[6]
0,42
[1.5] 2,39
[0.094]
0,08 to 0,51
[0.003 to 0.020]
41,34
[1.625]
BZ-2RW825-A2
One-way roller 4,83
mm x 4,83 mm [0.19 in
dia. x 0.19 in] wide roller
15 A
A
2,22
[8]
0,42
[1.5] 1,52
[0.060]
0,38
[0.015]
28,96
[1.14]
NOTE: For adjustable operate point and simulated roller lever switches, refer to previous page.
** Except where stated ±0,38 mm [±0.015 in].
10 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
FLEXIBLE LEAF AND FLEXIBLE ROLLER LEAF ORDER GUIDE
Catalog
Listing
Recommended
For
Electrical
Data and
UL Codes
O.F.
N [oz]
R.F.
min.
N [ oz]
P.T.
max.
mm
[in]
O.T.
min.
mm
[in]
D.T.
mm [in]
O.P.***
mm [in]
BZ-2RL-A2 Force and stability of the
flexible leaf actuator
15 A
A
1,39
[5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
17,48
[0.688]
BZ-2RL5551-A2 Dustproof and splash
resistant seal
15 A
A
1,95
[7]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
17,48
[0.688]
BZ-2RLT04
(M8805/1-001)
MILPRF8805
application requirements
15 A
A
1,39
[5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
17,48
[0.688]
BZ-2RL24-A2 Operating in temperature
to 121 °C [250 °F]
15 A
A
1,39
[5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
17,48
[0.688]
BZ-RLX Manual reset;
solder terminals
15 A
E
0,83
[3] – –
1,57
[0.062]
0,38*
[0.015]
17,48
[0.688]
7,14*
[0.281]
BA-2RL-A2 Up to 20 ampere load 20 A
G
2,5
[9]
0,28
[1] 1,57
[0.062]
1,57
[0.062]
17,48
[0.688]
BE-2RL-A4 Up to 25 ampere load,
#8 screw terminals
25 A
H
2,5
[9]
0,28
[1] 1,57
[0.062]
1,57
[0.062]
17,48
[0.688]
BZ-RL24-A2 Operating in temp. to 121
°C [250 °F] for 100 hours
5 A
B
1,39
[5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
28,6
[1.125]
BZ-2RL2-A2 Force and stability of the
flexible leaf with roller
15 A
A
1,39
[5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
28,6
[1.125]
BZ-
2RL25551-A2
Dustproof and splash
resistant seal
15 A
A
1,95
[7]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
28,6
[1.125]
BZ-2RL2T04
(M8805/1-036)
MILPRF8805 appli-
cation
requirements
15 A
A
1,04 to 1,39
[3.75 to 5]
0,14
[0.5] 1,52
[0.060]
1,27
[0.050]
28,6
[1.125]
BA-2RL2-A2 Up to 20 ampere load 20 A
G
2,5
[9]
0,28
[1] 1,52
[0.060]
1,65
[0.065]
28,6
[1.125]
BE-2RL2-A4 Up to 25 ampere load,
#8 screw terminals
25 A
H
2,5
[9]
0,28
[1] 1,52
[0.060]
1,65
[0.065]
28,6
[1.125]
NOTE: For adjustable operate point and simulated roller lever switches, refer to previous page.
** Except where stated ±0,76 mm [±0.030 in].
O.F. Operating force
R.F. Release force
P.T. • Pretravel
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
Sensing and Internet of Things 11
MICRO SWITCH Premium Large Basic Switches
STANDARD ACTUATOR OPTIONS, TERMINALS, & DIMENSIONS
BZ/BM Series: Pin plunger BA/BE Series: Pin plunger
2,3 mm [0.09 in] dia
15,0 mm
[0.59 in]
15,7 mm
[0.62 in]
O.P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
11,9 mm
[0.47 in]
49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
4,3 mm
[0.17 in]
dia.
0,2 mm
[0.01 in]
P. T. 23,37 mm
[0.92 in]
SST plunger SST plunger
2,3 mm [0.09 in] dia
15,0 mm
[0.59 in]
16,2 mm
[0.64 in]
O.P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
11,9 mm
[0.47 in]
49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
4,3 mm
[0.17 in]
dia.
1,27 mm
[0.05 in]
P. T. 19,05 mm [0.75 in]
5,3 mm
[0.21 in]
BZ/BM Series: Overtravel plunger BA/BE Series: Overtravel plunger
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
14,5 mm
[0.57 in]
0,25 mm
[0.01 in]
max.
P. T. 13,5 mm
[0.53 in]
dia.
7,11 mm [0.28 in] dia.
21,1 mm
[0.83 in]
O.P.
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
4,06 mm
[0.16 in]
Plated steel plunger
23,37 mm
[0.92 in]
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
14,9 mm
[0.59 in]
12,7 mm
[0.05 in]
max.
P. T.
7,1 mm
[0.28 in]
dia.
15,0 mm [0.59 in] dia.
26,1 mm
[1.03 in]
O.P.
4,3 mm
[0.17 in]
dia.
49,3 mm [1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
7,62 mm
[0.30 in]
SST plunger
19,05 mm
[0.75 in]
5,3 mm
[0.21 in]
BZ/BM Series: Bushing-mount overtravel plunger BA/BE Series: Bushing-mount overtravel plunger
9,1 mm
[0.36 in]
21,8 mm
[0.86 in]
O.P.
14,5 mm
[0.57 in]
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
8,1 mm
[0.32 in]
dia.
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
16,0 mm
[0.63 in]
Plated steel plunger
0,2 mm
[0.01 in]
max.
P. T.
13,2 mm
[0.52 in]
23,37 mm [0.92 in]
9,1 mm
[0.36 in]
21,8 mm
[0.86 in]
O.P.
14,5 mm
[0.57 in]
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
8,1 mm
[0.32 in]
dia.
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
16,0 mm
[0.63 in]
Plated steel plunger
1,27 mm
[0.05 in]
max.
P. T.
13,2 mm
[0.52 in]
19,05 mm [0.75 in]
NOTE: Typical switch width is 17,5 mm [0.69 in]
12 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
STANDARD ACTUATOR OPTIONS, TERMINALS, & DIMENSIONS
BZ/BM Series: Flexible leaf actuator BA/BE Series: Flexible leaf actuator
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
[0.58 in]
[1.95 in]
17,5 mm
[0.69 in]
O.P.
4,3 mm
[0.17 in]
dia. 49,3 mm
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
[0.81 in]
F. P.
SST lever
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,1 mm
[0.36 in]
14,7 mm
[0.58 in]
45,2 mm
[1.78 in]
17,5 mm
[0.69 in]
O.P.
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
25,4 mm
[1.00 in]
F. P.
SST lever
BZ/BM Series: Straight lever with external return spring BA/BE Series: Straight lever
9,1 mm
[0.36 in]
19,1
0.75
O.P.
[1.07 in]
F. P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,6 mm
[0.38 in]
63,5 mm
[2.50 in]
R
16,8 mm
[0.66 in]
4,3 mm
[0.17 in]
dia. 49,3 mm
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
[0.79 in]
F. P.
SST lever
9,1 mm
[0.36 in]
19,0 mm
[0.75 in]
O.P.
34,8 mm
[1.37 in]
F. P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,6 mm
[0.38 in]
63,5 mm
[2.50 in]
R
16,5 mm
[0.69 in]
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
20,8 mm
[0.82 in]
SST lever
BZ/BM Series: Roller lever with external return spring Pin plunger with manual reset
9,1 mm
[0.36 in]
29,9 mm
[1.18 in]
O.P.
32,0 mm
[1.26 in]
F. P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,7 mm
[0.38 in]
25,9 mm
[1.02 in]
4,3 mm
[0.17 in]
dia. 49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
11,9 mm
[0.47 in]
5,3 mm
[0.21 in]
20,0 mm
[0.79 in]
SST roller
26,7 mm
[1.05 in]
R
2,3 mm [0.09 in] dia
14,9 mm
[0.59 in]
27,9 mm
[1.10 in]
R.O.P.
3,6 mm
[0.14 in]
dia.
3,6 mm
[0.14 in]
9,6 mm
[0.38 in]
11,9 mm
[0.47 in]
49,3 mm
[1.94 in]
25,4 mm
[1.00 in]
5,3 mm
[0.21 in]
SST plunger
16,2 mm
[0.64 in]
O.P.
11,9 mm
[0.47 in]
28,7 mm
[1.13 in]
F. P.
19,05 mm [0.75 in]
NOTE: Typical switch width is 17,5 mm [0.69 in]
Sensing and Internet of Things 13
MICRO SWITCH Premium Large Basic Switches
6AS SERIES  PREMIUM LARGE SNAPACTION TANDEM SWITCH ASSEMBLY
The MICRO SWITCH 6AS Series consists of two large premium BZ/BA/BM/BE snap-action
switches ganged together and actuated by a single actuator. Operating characteristics are
dependent upon the type of individual switches and actuators chosen. Field adjustable oper-
ating point on one or both basic switches. Solder, A2, and T-type terminations available, along
with straight, roller, and leaf levers. Mounting holes accept pins or screws of 3,53 mm [0.139
in] diameter. Often used for boiler controls or anywhere two circuits need to be controlled by
one actuator. O.F. Operating force
R.F. Release force
O.T. • Overtravel
D.T. Differential travel
O.P. Operating position
6AS SERIES ORDER GUIDE
Catalog
Listing
Recommended
For
Electrical
Data and
UL Codes
Lever
length
Terminal
type
O.F.
N [oz]
R.F. min.
N [ oz]
O.T. min.
mm [in]
D.T.
mm [in]
O.P.*
mm [in]
6AS34 Centered lever. Adjustment
over switch D
15 A
A
30,56 mm
[1.203 in] A2 2,22 [8] 0,14 [0.5] 0,51
[0.020]
2,77
[0.109]
29,77
[1.172]
6AS36 Lever over switch C.
Adjustment over switch D
15 A
A
30,56 mm
[1.203 in] A2 2,22 [8] 0,14 [0.5] 0,51
[0.020]
2,77
[0.109]
29,77
[1.172]
6AS16 Centered lever. Adjustment
over switch D
20 A
G
30,56 mm
[1.203 in] A2 3,89 [14] 1,11 [4] 1,02
[0.040]
3,96
[0.156]
30,96
±1,14
[1.219
±0.045]
6AS201
Lever over switch C.
No adjustment. Sealed
construction
15 A
A
26,67 mm
[1.05 in]
A2 and
D6 6,35 mm
x 0,81 mm
[0.25 in x
0.32 in]
4,2 [15] 0,42 [1.5] 2,4 [0.094] 1,3
[0.050]
30,2
[1.188]
6AS5
Centered leaf. No adjust-
ment. Switches operate
within 0.030 in of each
other
15 A
A
38,38
[1.51] A2 –
0,76 to
1,52
[0.030 to
0.060]
– –
6AS28 Centered lever. Adjustment
over switch C
20 A
G
32,26
[1.27] A2 3,89 [14] 1,11 [4] 1,02
[0.040] 18,67
[0.735]
* Except where stated ±0,76 mm [±0.030 in].
14 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
STANDARD ACTUATOR OPTIONS, TERMINALS, & DIMENSIONS
6AS Series: Straight Lever 6AS Series: Leaf actuator
6AS Series: Roller Lever
Sensing and Internet of Things 15
MICRO SWITCH Premium Large Basic Switches
OPERATING CHARACTERISTICS
Table 3. Operating Characteristic Definitions
Characteristic Description
Differential TravelDT Plunger or actuator travel from point where contacts “snap-over” to point where they “snap-back.
Free PositionFP Position of switch plunger or actuator when no external force is applied.
Full Overtravel Force Force required to attain full overtravel of actuator.
Operating PositionOP
Position of switch plunger or actuator at which point contacts snap from normal to operated position.
With flexible or adjustable actuators, the operating position is measured from the end of the lever or
its maximum length. Location of operating position measurement shown on mounting dimension
drawings.
Operating ForceOF Amount of force applied to switch plunger or actuator to cause the contact “snap-over.” Note in the case
of adjustable actuators, the force is measured from the maximum length position of the lever.
OvertravelOT Plunger or actuator travel safely available beyond operating position.
PretravelPT Distance or angle traveled in moving plunger or actuator from free position to operating position.
Release ForceRF Amount of force still applied to switch plunger or actuator at the moment contacts snap from operated
position to non-operated position.
Total Travel Distance from actuator free position to overtravel limit position.
16 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
AVAILABLE TERMINALS
ACTUATORS
BA, BE, BM, and BZ standard snap-action switches use the actuators described:
Sensing and Internet of Things 17
MICRO SWITCH Premium Large Basic Switches
LARGE PREMIUM SWITCH SERIES NOMENCLATURE TREE (NOT ALL CONFIGURATIONS AVAILABLE)
B
Type & Contact
Z
15 A capacity**;
pin plunger 23,3
[0.917] from
mounting hole
A
20 A capacity**;
pin plunger 19,0
[0.750] from
mounting hole
substitute
W Series
for SPNC circuitry
substitute
Y Series
for SPNO circuitry
Switch type
Z
B Series
Premium Basics
SPDT
S
Stainless steel
snap spring
S
1
2
0,25 mm [0.01 in]
0,50 mm [0.02 in]
3
0,91 mm [0.036 in]
4
1,14 mm [0.045 in]
(MT-4R only)
5
1,27 mm [0.050 in]
Type A switches only
7
1,78 mm [0.07 in]
Type Z switches only
-
0,15 mm [0.006 in]
Break distance
(nominal)
2
R
A
Moving contact
rivet construction
Shorting bar circuitry
Type Z switches only
S
Shorting bar circuitry
Type A switches only
G
Make-before-break
switches
Y
Split contact switches
Type Z switches only
Construction
R
B
D
Low overtravel
plunger, Type A & E
Low overtravel
plunger, Type Z
DS
Sealed low overtravel
plunger, Type Z only
L
Leaf actuator
Type A & Z only
N
High overtravel
plunger/sealed boot
Q
High overtravel
plunger, Type A & Z
S
Medium overtravel
plunger, Type Z only
V
Rigid lever
Type A & E only
W
Rigid or resilient
lever, Type Z only
M
Reverse actuating
lever
QW
Omnidirectional
“wobble” lever
-
Standard pin plunger
Integral actuator
W
A2
A4
Bottom facing #6
screws & cupwashers
Bottom facing #8
screws & cupwashers
A22
A2 type without
screws & cupwashers
A41
A4 type without
screws & cupwashers
A46
A4 type #8 screws
and lock washers
D1
89° QC used with
flat base w/o slots
D5
90° QC used with
flat base
D6
90° QC used with
A2 (step) base
P1
(left) side facing #8
screw w/ cupwasher
solder lug base
P2
Same as P1, except
facing right
P4
(left) side facing #8
screw w/ cupwasher
integral construction
P5
Same as P4, except
facing right
T
Bottom facing #6
screws/lockwashers
-
Solder lug or no
terminal hardware
Terminal type
A2
0
1
Before other number=
military construction
Threaded bushing,
panel mount Q-plunger
2
Variation of design
4
On W-lever, light
force var. (no spring)
5
Used with other 5s,
denotes sealed cons.
6/7
On Q plunger, replac.
for die-cast switches
7
Variation of design,
other than Q plungers
8
With W-levers, rigid
type lever (ex. W80)
8
With Q-plunger, roller
plunger inline to axis
9
With L-leaf actuators,
flat leaf
72
Gold contacts
9
22
On Q-plunger, detach.
roller, turned 90°
Short roller lever,
V- or W-lever
24
Heat resistant
construction 121 °C
55
Heavy-duty seal cons.
Stain steel snap spring,
Special inserts
81
On Q-plunger, roller
90° to major axis
82
Long W-lever,
with roller
99
On W-lever, adj.
O.P. (usually w/ 8)
244
High temp. constr.
Diff snap spring
Lower elect. rating
5551
General use
sealed construction
822
Short W-lever
with roller
X
Maintained manual
reset
Misc. Variations
(Numbers or Letters)
82255
M
22 A capacity;
pin plunger 23,3
[0.917] from
mounting hole
E
25 A capacity;
pin plunger 19,0
[0.750] from
mounting hole
Snap spring mat’l
(variation)
––
NOTES:
* Break distance between separated contacts (nominal values)
** Some versions have lower electrical ratings
18 sensing.honeywell.com
MICRO SWITCH Premium Large Basic Switches
LARGE SNAPACTION SWITCH ACCESSORIES
Brackets
Description 8MA1 8MA2 17MA1B
Description Adjustable mounting bracket with
adjustment slot on left
Adjustable mounting bracket with
adjustment slot on right
Conversion mounting bracket
Housing material Steel Steel Corrosion-resistant metal
Measurements 60,2 mm W x 21,3 mm H x 7,4 mm D [2.37 in W x 0.84 in H x 0.29 in D] 66,8 mm W x 19,0 mm D
[2.63 in W x 0.75 in D]
Features Sturdy plated steel construction; fast, easy screwdriver adjustment; can be
used with most standard basic switches
Converts standard basic switches from
side to top mount; corrosion resistant;
snaps into switch mounting holes
without tools
Die-cast Zinc Enclosures
Description 3PA1 3PA28 3PA2
Description Mounted from either side through
3,55 mm [0.140 in] dia. holes on
25,4 mm [1.0 in] centers; conduit/
hub 0.5 – 14 NPT internal thread
Mounted from either side through
3,55 mm [0.140 in] dia. holes on
25,4 mm [1.0 in] centers. 1/214
NPSM internal thread conduit hub
Switch secured in enclosure; two 4,37
mm [0.172 in] dia. holes in flange ac-
cept #8 screws for mounting on 41,3
mm [1.625 in] centers; conduit/hub
0.5 – 14 NPT internal thread
Housing material Die-cast zinc enclosure (side mount) Die-cast zinc enclosure (side mount) Die-cast zinc enclosure (flange mount)
Measurements 74,8 mm W x 42,9 mm H x 25,4 mm
D [2.95 in W x 1.69 in H x 1.00 in D]
74,8 mm W x 42,9 mm H x 25,4 mm
D [2.95 in W x 1.69 in H x 1.00 in D]
74,8 mm W x 42,9 mm H x 25,4 mm
D [2.95 in W x 1.69 in H x 1.00 in D]
Sealing/Features NEMA 1; IP 40; protects the switch from physical abuse and personnel from contact with exposed terminals
Plastic Thermal Enclosures
Description 5PA1 5PA2 5PA3
Description Plastic terminal enclosure used with
solder terminal switches
Plastic terminal enclosure use with
screw terminal switches
Plastic terminal enclosure used with
either solder or screw terminal switch-
es with auxiliary actuators assembled
Housing material plastic plastic plastic
Measurements 52,8 mm W x 16,1 mm H
[2.08 in W x 0.64 in H]
52,8 mm W x 20,2 mm H x 21,0 mm
D [2.08 in W x 0.80 in H x 0.83 in D]
52,8 mm W x 20,2 mm H x 21,0 mm D
[2.08 in W x 0.80 in H x 0.83 in D]
Sealing/Features NEMA 1, IP 40; easy to use; screw and solder terminal versions; protect personnel from contact with exposed terminals
Sensing and Internet of Things 19
MICRO SWITCH Premium Large Basic Switches
AUXILIARY ACTUATOR ORDER GUIDE
Catalog
Listing Description
Use
only
with
Overtravel min.
mm [in]
Operating Position*
mm [in]
Free Position
mm [in]
JR
Roller lever for “S” plunger type
BZ switches only. Permits cam
operation
BZ 11,1 mm [0.437 in] 44,45 mm ±3,18 mm
[1.75 in ±0.125 in]
AD5721R
(M8805/59)
AN3169-1 Adjustable roller lever. Tang on
top of actuator can be bent to
adjust O.P. and F.P.
BZ, BM 11,1 mm [0.437 in]
approx.
31,75 mm to 41,15
mm
[1.25 in to 1.62 in]
39,6 mm to 43,7
mm [1.56 in to
1.72 in]
ADA3721R BA, BE 9,53 mm [0.375 in]
approx.
40,48 mm
[1.594 in] approx.
46,03 mm
[1.812 in]
MC2711
(M8805/59)
AN3168-2 Straight plunger. Panel mount
BZ, BM 4,78 mm [0.188 in] 27,79 mm [1.094 in] 29,4 mm
[1.156 in]
MCA2711 BA, BE 3,96 mm [0.156 in] 28,17 mm [1.109 in] 30,18 mm
[1.188 in]
MC2711H Sealed straight plunger. Panel
mount. Elastomer boot seal
resists liquid splash and dirt.
Furnished unassembled.
BZ, BM 4,78 mm [0.188 in] 28,98 mm [1.141 in] 29,4 mm
[1.156 in]
MCA2711H BA, BE 4,37 mm [0.172 in] 27,38 mm ±0,76 mm
[1.078 in ±0.030 in]
29,56 mm
[1.156]
MD3211Q Roller plunger. Panel mount.
Roller parallel to long axis of
the switch
BZ, BM 3,18 mm [0.125 in]
approx. 35,7 mm [1.406 in] 37,69 mm
[1.484 in]
MDA3711Q BA, BE 3,18 mm [0.125 in] 36,12 mm [1.422 in] 37,69 mm
[1.484 in]
MD3211Q1
Cross roller plunger. Panel
mount. Roller perpendicular to
long axis of the switch
BZ, BM 3,18 mm [0.125 in]
approx. 35,7 mm [1.406 in] 37,69 mm
[1.484 in]
MDA3711Q1 BA, BE 3,18 mm [0.125 in] 36,12 mm [1.422 in] 37,69 mm
[1.484 in]
MC7711
(M8805/58)
AN3167-1
High overtravel plunger. Panel
mount
BZ, BM 20,62 mm
[0.812 in] 69,1 mm [2.719 in] 70,64 mm
[2.781 in]
MCA7711 BA, BE 19,84 mm
[0.781 in] 69,44 mm [2.734 in] 71,42 mm
[2.812 in]
* Except where stated ±1,14 mm [±0.045 in].
NOTE: All actuators are for use with pin plunger types only, except catalog listing JR.
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship during the appli-
cable warranty period. Honeywell’s standard product warranty
applies unless agreed to otherwise by Honeywell in writing;
please refer to your order acknowledgement or consult your
local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items that Honeywell, in its sole discretion, finds defec-
tive. The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special,
or indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyers
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
0059446EN | 6 | 02/19
© 2019 Honeywell International Inc. All rights reserved.
m WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
m WARNING
MISUSE OF DOCUMENTATION
The information presented in this product sheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www.honeywell.com
ADDITIONAL MATERIALS
The following associated literature is available on the Honeywell
web site at sensing.honeywell.com:
Product installation instructions
Product application-specific information
Sensors and switches for potential HVAC/R applications
Sensors and switches for valves and flowmeters
Sensors and switches in oil rig applications
Case study
– A good range of mobility - BZ Series
BZ/BA performance information
Applying basic switches
Low energy switching guide
Product range guide
For more information
Honeywell Sensing and Internet of
Things services its customers through a
worldwide network of sales offices and
distributors. For application assistance,
current specifications, pricing or the
nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 63552828
Europe +44 1698 481481
USA/Canada +18005376945

Products

SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity685
Unit Price17.13
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity506
Unit Price19.78
SWITCH SNAP ACTION SPDT 20A 125V
Available Quantity214
Unit Price22.13
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity110
Unit Price23.63
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity926
Unit Price13.44
SWITCH SNAP ACTION SPDT 20A 125V
Available Quantity312
Unit Price16.94
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity724
Unit Price22.9
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity203
Unit Price22.93
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity385
Unit Price19.13
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity960
Unit Price12.03
SWITCH SNAP ACTION SPDT 20A 125V
Available Quantity443
Unit Price17.81
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity843
Unit Price19.93
SWITCH SNAP ACTION SPDT 20A 125V
Available Quantity907
Unit Price22.19
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity473
Unit Price22.46
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity635
Unit Price26.24
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity445
Unit Price42.09
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity37
Unit Price19.9
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity56
Unit Price24.35
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity36
Unit Price52.81
ENCLOSR FOR SCRW TERM LRG SWITCH
Available Quantity94
Unit Price4.73