AUD | USD

DF3-2428SCF Drawing

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

B207
2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
DF3 Series
Features
Correspond to Board Design in Wide Variation
ID Socket (1) Low profile design with the mounting height of 6.8mm
(2) Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID
type.
(DF11 series represents the 2mm pitch single-row product.Please refer to page B220 to B233.)
Crimp Socket (1) Low profile design with mounting height 7.5mm.
(2) Provide the contact crimping area with the sufficient space, and secures the stable crimping
operation.
Receptacle (1) The board can be connected horizontally or vertically in combination with the straight header with the
right angle header.
(2) For horizontal connection, the board to board size is the low profile of 6.6mm.
(3) Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and
the cable side to the plug in the board to cable connection.
Pin Header (1) The board pre-fixed kink is treated with the post pin.
(2) The style employs a scoop-proof and sturborn box type.
(3) The type corresponding to SMT is avilable, using the heat-proof resin.
This SMT header is equipped with the metal tab to prevent peeling in the solder joint area.
In-line Plug (1) The crimping in-line plug consits of two types, one type, which has pursued after space merits, and
the other employs the panel lock type, which can be fixed to the panel.
(2) The in-line adapter is available to insert and in-line the ID socket from both sides.
Applications
Business equipment such as copy machine and printer
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B208
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Rating
Current rating
Note 1
Crimping
IDC
Voltage rating AC100V Crimping
IDC
Wire size
Wire size
Press-fit: 250V AC
AWG#22 to 24 :3A
AWG#26 :2A
AWG#28 :1A
AWG 26, 28:1A
Press-connect: 100V AC
Operating Temperature Range
Operating Humidity Range
Storage Temperature Range
Storagg Humidity Range
-30çto +85çNote 2.
40% to 80%
-10çto +60çNote 3.
40% to 70% Note 3.
UL CSA Safety Standard File No.
UL :E52653
CSA :LR95109
UL CSA Acquisition Objective Item
1DF3-*S-2C
2DF3/3A-*P-2DSA/DS
3DF3/DF3AA-*EP-2C
4DF3-*S-2R26/28
5DF3-*P-2H
Rated Current
Rated Voltage
UL-CSA Safety Standard and Approved specification
30V AC
Wire size AWG 24 to 28: 1A
Rating
Item Specification Condition
1. Insulation Resistance 1000M ohms min. 500V DC
2. Withstanding voltage No flashover or insulation breakdown. 650V AC/1 minute
3. Contact Resistance 30m ohms max 100mA
4.
Single Insertor/Extraction Force
MIN0.3N (30gf), MAX4.4N(450gf) Measure by the square steel pin with 0.5±0.002mm
5. Vibration No electrical discontinuity of 1µs or more
Frequency: 10 to 55 Hz, single amplitude of 0.75 mm, 2 hours in each of the 3 directions.
6.
Humidity (Steady state)
Contact resistance: 30m ohms max.Insulation resistance: 500M ohms min.
96 hours at temperature of 40ç and humidity of 90% to 95%
7. Temperature Cycle
Contact resistance: 30m ohms max.:Insulation resistance: 1000M ohms min.
(-55ç: 30 minutes 5 to 35ç: 10 minutes 85ç: 30 minutes 5 to 35ç: 10minutes) 5 cycles
8.
Durability (Mating/un-mating)
Contact resistance: 30m ohms max. Tin plating: 30 cycles Gold plating: 50 cycles
9.
Resistance to Soldering Heat
No deformation of components affecting performance.
Flow: 260
ç
for 10 seconds
Manual soldering: 300ç for 2 seconds
Reflow: At the recommended temperature profile
Manual soldering: 300ç for 3 seconds
Note 1: Current rating of header is 3A.
Note 2: Includes temperature rise caused by current flow.
Note 3: The term "storage" refers to products stored for long period of time prior to mounting and use. Operating Temperature Range and
Humidity range covers non conducting condition of installed connectors in storage, shipment or during transportation.
Note 4: Information contained in this catalog represents general requirements for this Series. Contact us for the drawings and specifications for
a specific part number shown.
Product Specifications
Material
Product
Part Materia Finish Remarks
Crimping Socket Insulator Polyamide Black UL94V-0
IDC Contact for Socket
Contact
Phosphor bronze
Tin plated or gold plated
–––––––
ID Socket
Insulator Polyamide Black UL94V-0
Contact Phosphor bronze
Tin plated or gold plated
–––––––
Receptacle
Insulator Polyamide Black UL94V-0
Contact Phosphor bronze
Tin plated or gold plated
–––––––
Pin Header Insulator Polyamide Black UL94V-0
Contact Brass
Tin plated or gold plated
–––––––
Insulator Polyamide Beige UL94V-0
SMT Pin Header Contact Brass
Tin plated or gold plated
–––––––
Metal tab Brass
Tin plated
–––––––
In-line Plug
Insulator Polyamide Black UL94V-0
In-line IDC Contact
Contact Phosphor bronze
Tin plated or gold plated
–––––––
In-line Adapter Insulator Polyamide Black UL94V-0
Contact Brass
Tin plated
–––––––
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B209
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
DF3
-
*S - 2C
qewrt
qSeries Name :
DF3, 3A, 3AA
w
Number of Contacts : 2~15
eConnector Type
S : Socket
P : Pin Header
EP : In-line Plug
rContact Pitch : 2mm
tConnection Form/Contact Style
C : Crimp socket
R26 : ID socket for AWG26
R28 : ID socket for AWG28
DSA
: Straight through hole
DS : Right angle through hole
V : Straight SMT
H : Right angle SMT
A : Adapter
Ordering Information
Connector
DF3 - EP2428PCFA
qr
ew
qContact Type
Blank : For socket
EP : For in-line plug
wApplicable Wire Size
22 : AWG#22
2428 : AWG#24 to#28
eContact Type/Packaging Type
SCF : Socket contact, Reel
SC : Socket contact, Bag
PCF : Plug contact, Reel
PC : Plug contact, Bag
rPlating Type
Blank : Tin plated
A : Gold plated (Plug contact)
C : Gold plated (Socket contact)
Contact
Application pattern
DF3-πS-2R**(05)
DF3-πS-2DSA(25)
DF3-πS-2R**(05)
DF3Z-πP-2V
DF3Z-πP-2H
DF3Z-πP-2H
DF3Z-πP-2H
DF3Z-πP-2V
DF3Z-πP-2V
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B210
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Note 1.
Mark to determine the socket name
Mark6: R26, Mark8: R28
This picture shows the cable
assembled status.
ID Socket [Specific No.]* *, (* *)
(01) : Gold plated, 100 pieces per bag
(05) : Tin plated, 100 pieces per bag
(25) : Tin plated, Tube packaging
Unit: mm
AWG#26 AWG#28 Unit: mm
Note 2.The quantity for delivery of the specific No. (01) and (05) is determined per bag (100pcs.). If needed, please order the
productsper bag.
Note 3.If the Full automatic IDC machine to hit the DF11 single core,the (25) tube packaging specification will be applied.
Note 4.Order the tube packaging product, multiplying the tube packaging quantity (pieces).
Applicable Cable
Part Number Applicable Cable Jacket Diameter
DF3-
*
S-2R26(**) UL1061 AWG#26 (7/0.16) Ø0.9 to 1mm
DF3-
*
S-2R28(**) UL1061 AWG#28 (7/0.127)Ø0.9 to 1mm
Applicable ID Connection Tool
Type Part Number Connection Type Remarks
Effective Harness Form
1DF11-Both ended, single ended
DF11 Single Contact Punching 2DF11-DF11, Separation Connector is the
Full Automatic ID Machine AM700/DF11 3DF11-DF3, Separation specification (25).
Effective Harness Length Tube packaging applied
100 to 2,000mm
Conduction Inspection Mechanism Installed
DF3 DF4 Desktop ID Machine SA701/DF3 DF3 No restriction Desktop machine for small lot
DF4 No restriction
DF3- 2S-2R26(**)
DF3- 3S-2R26(**)
DF3- 4S-2R26(**)
DF3- 5S-2R26(**)
DF3- 6S-2R26(**)
DF3- 7S-2R26(**)
DF3- 8S-2R26(**)
DF3- 9S-2R26(**)
DF3-10S-2R26(**)
DF3-11S-2R26(**)
DF3-12S-2R26(**)
DF3-13S-2R26(**)
DF3-14S-2R26(**)
DF3-15S-2R26(**)
Part Number CL No.
543-0078-7-**
543-0079-0-**
543-0080-9-**
543-0081-1-**
543-0082-4-**
543-0083-7-**
543-0084-0-**
543-0085-2-**
543-0086-5-**
543-0087-8-**
543-0088-0-**
543-0089-3-**
543-0090-2-**
543-0091-5-**
Number of
Contacts
2
3
4
5
6
7
8
9
10
11
12
13
14
15
AB
Tube packaging
Quantity
6
8
10
12
14
16
18
20
22
24
26
28
30
32
2
4
6
8
10
12
14
16
18
20
22
24
26
28
190 pieces
142
114
94
80
70
62
56
52
46
44
40
38
34
RoHS
YES
DF3- 2S-2R28(**)
DF3- 3S-2R28(**)
DF3- 4S-2R28(**)
DF3- 5S-2R28(**)
DF3- 6S-2R28(**)
DF3- 7S-2R28(**)
DF3- 8S-2R28(**)
DF3- 9S-2R28(**)
DF3-10S-2R28(**)
DF3-11S-2R28(**)
DF3-12S-2R28(**)
DF3-13S-2R28(**)
DF3-14S-2R28(**)
DF3-15S-2R28(**)
Part Number CL No.
543-0092-8-**
543-0093-0-**
543-0094-3-**
543-0095-6-**
543-0096-9-**
543-0097-1-**
543-0098-4-**
543-0099-7-**
543-0100-4-**
543-0101-7-**
543-0102-0-**
543-0103-2-**
543-0104-5-**
543-0105-8-**
Number of
Contacts
2
3
4
5
6
7
8
9
10
11
12
13
14
15
AB
Tube packaging
Quantity
6
8
10
12
14
16
18
20
22
24
26
28
30
32
2
4
6
8
10
12
14
16
18
20
22
24
26
28
190 pieces
142
114
94
80
70
62
56
52
46
44
40
38
34
RoHS
YES
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B211
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Board Through-hole Diameter:
Ø0.8
+
0
+
0.1
Receptacle
Note2: Please order the tube packaging at the multiplied tube packaging quantity (pieces).
Note1: The product's contact number indicated
Unit: mm
Part Number CL No.
DF3-2S-2DSA(**)
DF3-3S-2DSA(**)
DF3-4S-2DSA(**)
DF3-5S-2DSA(**)
DF3-6S-2DSA(**)
DF3-7S-2DSA(**)
DF3-8S-2DSA(**)
543-0048-6-**
543-0049-9-**
543-0050-8-**
543-0051-0-**
543-0052-3-**
543-0053-6-**
543-0054-9-**
2
3
4
5
6
7
8
06
08
10
12
14
16
18
02
04
06
08
10
12
14
Number of Contacts
A B
80
pieces
60
48
40
34
30
27
YES
Tube Package
Quantity
RoHS Part Number CL No.
DF3- 9S-2DSA(
**
)
DF3-10S-2DSA(
**
)
DF3-11S-2DSA(
**
)
DF3-12S-2DSA(
**
)
DF3-13S-2DSA(
**
)
DF3-14S-2DSA(
**
)
DF3-15S-2DSA(
**
)
543-0055-1-**
543-0056-4-**
543-0057-7-**
543-0058-0-**
543-0059-2-**
543-0060-1-**
543-0061-4-**
09
10
11
12
13
14
15
20
22
24
26
28
30
32
16
18
20
22
24
26
28
Number of Contacts
A B
24
pieces
21
20
18
17
16
15
YES
Tube Package
Quantity
RoHS
[Specific No.] * *, (* *)
(25) :Tin plated, Tube packaging
(55) :
Gold plated, Tube packaging
This picture shows the Contact
crimped status.
Crimping Socket
Note1: The product's contact number indicated.
Note2: The quantity for delivery of the specification No. "None" is determined per bag (100 pcs.).
If needed, please order the products per bag.
Note3:
A quantity of "500 pieces package" and "1000 pieces package" for delivery is dealt with pieces. Order example: 500, 1000, and 1500 pieces...
Unit: mm
Part Number CL No.
DF3-2S-2C(**)
DF3-3S-2C(**)
DF3-4S-2C(**)
DF3-5S-2C(**)
DF3-6S-2C(**)
DF3-7S-2C(**)
DF3-8S-2C(**)
543-0003-8-**
543-0004-0-**
543-0005-3-**
543-0006-6-**
543-0007-9-**
543-0008-1-**
543-0009-4-**
2
3
4
5
6
7
8
06
08
10
12
14
16
18
02
04
06
08
10
12
14
YES
Number of Contacts
A B RoHS Part Number CL No.
DF3-19S-2C(**)
DF3-10S-2C(**)
DF3-11S-2C(**)
DF3-12S-2C(**)
DF3-13S-2C(**)
DF3-14S-2C(**)
DF3-15S-2C(**)
543-0010-3-**
543-0011-6-**
543-0012-9-**
543-0013-1-**
543-0014-4-**
543-0015-7-**
543-0016-0-**
09
10
11
12
13
14
15
20
22
24
26
28
30
32
16
18
20
22
24
26
28
YES
Number of Contacts
A B RoHS
[Specific No.] * *, (* *)
Blank: 100 pieces per pack
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Number of Contacts
Part Number CL No.CL No.Part Number
B212
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Board Through-hole Diameter:
Ø0.8
+
0
+
0.1
Kink Pre-fixed Effective Diameter
:
Ø0.8
+
0
+
0.05
Straight Pin Header
Board Through-hole Diameter:
Ø0.8
+
0
+
0.1
Kink Pre-fixed Effective Diameter
:
Ø0.8
+
0
+
0.05
Right Angle Pin Header
Note : The quantity for delivery is determined per bag(100 pcs.). If needed, please order the products per bag.
Note : The quantity for delivery is determined per bag (100 pcs.). If needed, please order the products per bag.
Unit: mm
Tin Plating Gold Plating
DF3A- 2P-2DSA
DF3A- 3P-2DSA
DF3A- 4P-2DSA
DF3A- 5P-2DSA
DF3A- 6P-2DSA
DF3A- 7P-2DSA
DF3A- 8P-2DSA
DF3A- 9P-2DSA
DF3A-10P-2DSA
DF3A-11P-2DSA
DF3A-12P-2DSA
DF3A-13P-2DSA
DF3A-14P-2DSA
DF3A-15P-2DSA
543-0165-0
543-0166-2
543-0167-5
543-0168-8
543-0169-0
543-0170-0
543-0171-2
543-0172-5
543-0173-8
543-0174-0
543-0175-3
543-0176-6
543-0177-9
543-0178-1
06
08
10
12
14
16
18
20
22
24
26
28
30
32
A
2
3
4
5
6
7
8
9
10
11
12
13
14
15
DF3- 2P-2DSA(01)
DF3- 3P-2DSA(01)
DF3- 4P-2DSA(01)
DF3- 5P-2DSA(01)
DF3- 6P-2DSA(01)
DF3- 7P-2DSA(01)
DF3- 8P-2DSA(01)
DF3- 9P-2DSA(01)
DF3-10P-2DSA(01)
DF3-11P-2DSA(01)
DF3-12P-2DSA(01)
DF3-13P-2DSA(01)
DF3-14P-2DSA(01)
DF3-15P-2DSA(01)
543-0017-2-01
543-0018-5-01
543-0019-8-01
543-0020-7-01
543-0021-0-01
543-0022-2-01
543-0023-5-01
543-0024-8-01
543-0025-0-01
543-0026-3-01
543-0027-6-01
543-0028-9-01
543-0029-1-01
543-0030-0-01
02
04
06
08
10
12
14
16
18
20
22
24
26
28
YES
BRoHS
Unit: mm
Part Number Tin Plating Gold Plating
CL No.
DF3A- 2P-2DS
DF3A- 3P-2DS
DF3A- 4P-2DS
DF3A- 5P-2DS
DF3A- 6P-2DS
DF3A- 7P-2DS
DF3A- 8P-2DS
DF3A- 9P-2DS
DF3A-10P-2DS
DF3A-11P-2DS
DF3A-12P-2DS
DF3A-13P-2DS
DF3A-14P-2DS
DF3A-15P-2DS
543-0179-4
543-0180-3
543-0181-6
543-0182-9
543-0183-1
543-0184-4
543-0185-7
543-0186-0
543-0187-2
543-0188-5
543-0189-8
543-0190-7
543-0191-0
543-0192-2
06
08
10
12
14
16
18
20
22
24
26
28
30
32
02
04
06
08
10
12
14
16
18
20
22
24
26
28
YES
A B RoHS
2
3
4
5
6
7
8
9
10
11
12
13
14
15
Number of Contacts
Part Number CL No.
DF3- 2P-2DS(01)
DF3 -3P-2DS(01)
DF3- 4P-2DS(01)
DF3- 5P-2DS(01)
DF3- 6P-2DS(01)
DF3- 7P-2DS(01)
DF3- 8P-2DS(01)
DF3- 9P-2DS(01)
DF3-10P-2DS(01)
DF3-11P-2DS(01)
DF3-12P-2DS(01)
DF3-13P-2DS(01)
DF3-14P-2DS(01)
DF3-15P-2DS(01)
543-0031-3-01
543-0032-6-01
543-0033-9-01
543-0034-1-01
543-0035-4-01
543-0036-7-01
543-0037-0-01
543-0038-2-01
543-0039-5-01
543-0040-4-01
543-0041-7-01
543-0042-0-01
543-0043-2-01
543-0044-5-01
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B213
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Note1: Please order the emboss packaging product by the reel number. (1 reel : 1000 pcs.)
Note2:
Embossed packaging products have the reel wrapped in polyethylene and include a desiccant.
Note3:
Small blisters of the molding compounds in small areas will not affect from,fit or function.
Straight Pin Header (SMT)
BPCB mounting pattern
[Specific No.] * *, (* *)
(21) :Tin plated packaging
(51) :Gold plated packaging
Note : If a pattern is included in the shaded area and is not treated with resist,
it could touch the connector contact.
Unit: mm
Part Number
DF3DZ- 2P-2V(**)
DF3DZ- 3P-2V(**)
DF3DZ- 4P-2V(**)
DF3DZ- 5P-2V(**)
DF3DZ- 6P-2V(**)
DF3DZ- 7P-2V(**)
DF3DZ- 8P-2V(**)
DF3DZ- 9P-2V(**)
DF3DZ-10P-2V(**)
DF3DZ-11P-2V(**)
DF3DZ-12P-2V(**)
DF3DZ-13P-2V(**)
DF3DZ-14P-2V(**)
DF3DZ-15P-2V(**)
Without Boss
CL No.
0543-1056-0-**
0543-1057-2-**
0543-1058-5-**
0543-1059-8-**
0543-1060-7-**
0543-1061-0-**
0543-1062-2-**
0543-1063-5-**
0543-1064-8-**
0543-1065-0-**
0543-1066-3-**
0543-1067-6-**
0543-1068-9-**
0543-1069-1-**
Number of
Contacts
2
3
4
5
6
7
8
9
10
11
12
13
14
15
A
02
04
06
08
10
12
14
16
18
20
22
24
26
28
B
08.5
10.5
12.5
14.5
16.5
18.5
20.5
22.5
24.5
26.5
28.5
30.5
32.5
34.5
RoHS
YES
C
08.74
10.74
12.74
14.74
16.74
18.74
20.74
22.74
24.74
26.74
28.74
30.74
32.74
34.74
C
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B214
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
BPCB mounting pattern
Right Angle Pin Header (SMT)
Note1: Please order the emboss packaging product by the reel number. (1 reel : 1000 pcs.)
Note2:
Embossed packaging products have the reel wrapped in polyethylene and include a desiccant.
Note3:
Small blisters of the molding compounds in small areas will not affect from,fit or function.
[Specific No.] * *, (* *)
(21) :
Tin plated embossed packaging
(Note the number of contacts
for marchandization.)
(51) :
Gold plated embossded packaging
Unit: mm
Part Number
DF3DZ- 2P-2H(**)
DF3DZ- 3P-2H(**)
DF3DZ- 4P-2H(**)
DF3DZ- 5P-2H(**)
DF3DZ- 6P-2H(**)
DF3DZ- 7P-2H(**)
DF3DZ- 8P-2H(**)
DF3DZ- 9P-2H(**)
DF3DZ-10P-2H(**)
DF3DZ-11P-2H(**)
DF3DZ-12P-2H(**)
DF3DZ-13P-2H(**)
DF3DZ-14P-2H(**)
DF3DZ-15P-2H(**)
Without Boss
CL No.
0543-1070-0-**
0543-1071-3-**
0543-1072-6-**
0543-1073-9-**
0543-1074-1-**
0543-1075-4-**
0543-1076-7-**
0543-1077-0-**
0543-1078-2-**
0543-1079-5-**
0543-1080-4-**
0543-1081-7-**
0543-1082-0-**
0543-1083-2-**
Number of
Contacts
2
3
4
5
6
7
8
9
10
11
12
13
14
15
A
02
04
06
08
10
12
14
16
18
20
22
24
26
28
B
08.5
10.5
12.5
14.5
16.5
18.5
20.5
22.5
24.5
26.5
28.5
30.5
32.5
34.5
RoHS
YES
C
08.74
10.74
12.74
14.74
16.74
18.74
20.74
22.74
24.74
26.74
28.74
30.74
32.74
34.74
D
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B215
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
11
13
15
17
19
21
23
25
27
29
31
33
35
37
06
08
10
12
14
16
18
20
22
24
26
28
30
32
02
04
06
08
10
12
14
16
18
20
22
24
26
28
9.4
11.4
13.4
15.4
17.4
19.4
21.4
23.4
25.4
27.4
29.4
31.4
33.4
35.4
6.3
8.3
10.3
12.3
14.3
16.3
18.3
20.3
22.3
24.3
26.3
28.3
30.3
32.3
YES
Photo: Contact inserted status
In-line Plug
Note : The specific No."None" item is delivered per bag (100 pcs.). Please order products per bag unit.
Note : Delivered per bag (100 pcs.). Please order products per bag unit.
Unit: mm
Part Number CL No.
DF3- 9EP-2C
DF3-10EP-2C
DF3-11EP-2C
DF3-12EP-2C
DF3-13EP-2C
DF3-14EP-2C
DF3-15EP-2C
543-0071-8
543-0072-0
543-0073-3
543-0074-6
543-0075-9
543-0076-1
543-0077-4
09
10
11
12
13
14
15
20
22
24
26
28
30
32
16
18
20
22
24
26
28
YES
Number of Contacts
A B RoHS
Unit: mm
Part Number CL No.
DF3AA- 2EP-2C
DF3AA- 3EP-2C
DF3AA- 4EP-2C
DF3AA- 5EP-2C
DF3AA- 6EP-2C
DF3AA- 7EP-2C
DF3AA- 8EP-2C
DF3AA- 9EP-2C
DF3AA-10EP-2C
DF3AA-11EP-2C
DF3AA-12EP-2C
DF3AA-13EP-2C
DF3AA-14EP-2C
DF3AA-15EP-2C
543-0151-5
543-0152-8
543-0153-0
543-0154-3
543-0155-6
543-0156-9
543-0157-1
543-0158-4
543-0159-7
543-0160-6
543-0161-9
543-0162-1
543-0163-4
543-0164-7
2
3
4
5
6
7
8
9
10
11
12
13
14
15
Number of Contacts
A B C D E RoHS
Photo: Contact insertion status
In-line Plug with Panel Lock BPanel Cutouts
[Specific No.] * *, (* *)
Blank: 100 pcs. per bag
Part Number CL No.
DF3- 2EP-2C
DF3- 3EP-2C
DF3- 4EP-2C
DF3- 5EP-2C
DF3- 6EP-2C
DF3- 7EP-2C
DF3- 8EP-2C
543-0064-2
543-0065-5
543-0066-8
543-0067-0
543-0068-3
543-0069-6
543-0070-5
2
3
4
5
6
7
8
06
08
10
12
14
16
18
02
04
06
08
10
12
14
YES
Number of Contacts
A B RoHS
Note1: Applicable panel thickness is
1.6 to 1.0mm. (However, a
slight backlash is considered for
the thickness other than 1.6
and 1.2mm.)
Note2: Use the non-radius surface at
the hooking panel edge.
Note3: Contact No. indicates 1, 4, 8,
12, and 15.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B216
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Note : Delivered per bag (100 pcs.). Please order products per bag unit.
Unit: mm
Part Number CL No.
DF3- 2EP-2A
DF3- 3EP-2A
DF3- 4EP-2A
DF3- 5EP-2A
DF3- 6EP-2A
DF3- 7EP-2A
DF3- 8EP-2A
DF3- 9EP-2A
DF3-10EP-2A
DF3-11EP-2A
DF3-12EP-2A
DF3-13EP-2A
DF3-14EP-2A
DF3-15EP-2A
543-0267-0
543-0268-2
543-0269-5
543-0270-4
543-0271-7
543-0272-0
543-0273-2
543-0274-5
543-0275-8
543-0276-0
543-0277-3
543-0278-6
543-0279-9
543-0280-8
2
3
4
5
6
7
8
9
10
11
12
13
14
15
11
13
15
17
19
21
23
25
27
29
31
33
35
37
06
08
10
12
14
16
18
20
22
24
26
28
30
32
Number of Contacts
02
04
06
08
10
12
14
16
18
20
22
24
26
28
9.4
11.4
13.4
15.4
17.4
19.4
21.4
23.4
25.4
27.4
29.4
31.4
33.4
35.4
6.3
8.3
10.3
12.3
14.3
16.3
18.3
20.3
22.3
24.3
26.3
28.3
30.3
32.3
YES
A B C D E RoHS
Adapter to in-line by pushing 2 pcs. of
socket from both sides
No.1-No.1 connection circuit type
In-line Adapter with Panel Lock BPanel Cutouts
Note1:
Applicable panel thickness is 1.6
to 1.0mm.(However,backlash
will occur except for 1.6, 1.2mm
thickness.)
Note2:
Please use the non-radius surface
at the hooking panel edge.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B217
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Crimping Contact for Socket
Part Number
DF3-22SCF
DF3-22SC
DF3-22SCFC
DF3-22SCC
DF3-2428SCF
DF3-2428SC
DF3-2428SCFC
DF3-2428SCC
CL No.
543-0235-3
543-0236-6
543-0861-0
543-0862-3
543-0001-2
543-0002-5
543-0046-0
543-0047-3
Reel contact
Bulk contact
Reel contact
Bulk contact
Reel contact
Bulk contact
Reel contact
Bulk contact
10000 pcs. per reel
100 pcs. per pack
10000 pcs. per reel
100 pcs. per pack
10000 pcs. per reel
100 pcs. per pack
10000 pcs. per reel
100 pcs. per pack
Type Quantity
Tin plated
Gold plated
Tin plated
Gold plated
YES
Finish RoHS
Applicable Wire (Tin Plating Annealed
Copper Wire)
Note1:
If other wires are used instead of the applicable cable, please contact HRS company.
Note2: DF3-22SCF is applicable to UL1061.
Recommended Wire
UL1061, UL1007 (Note 2.)
Strip Length
1.8 to 2.3mm
AWG#22 (17pcs./0.16mm)
AWG#24 (11pcs./0.16mm)
AWG#26 (7pcs./0.16mm)
AWG#28 (7pcs./0.127mm)
Ø1.2 to Ø1.45mm
Ø
0.75
to Ø
1.45mm
Jacket DiameterConductor Size (Wire Configuration)
Crimping Contact for In-line Plug
Note1:
If other wires are used instead of the applicable cable, please contact HRS company.
Part Number
DF3-EP2428PCF
DF3-EP2428PC
DF3-EP2428PCFA
DF3-EP2428PCA
CL No.
543-0062-7
543-0063-0
543-0149-3
543-0150-2
Reel contact
Bulk contact
Reel contact
Bulk contact
10000 pcs. per reel
100 pcs. per pack
10000 pcs. per reel
100 pcs. per pack
Type Quantity
Tin plated
Gold plated
YES
Finish RoHS
Applicable Wire (Tin Plating Annealed
Copper Wire)
Recommended Wire
UL1061, UL1007
Strip Length
1.9 to 2.5mm
AWG#24 (11pcs./0.16mm)
AWG#26 (7pcs./0.16mm)
AWG#28 (7pcs./0.127mm)
Ø0.75 to Ø1.45mm
Jacket DiameterConductor Size (Wire Configuration)
Note : If any trouble has occurred due to tools other than designated tool, Hirose bears no respoisibility for any trouble.
BApplicable Crimping Tool
Part NumberType CL No.
AP105-DF3-2428S
AP105-DF3-22S
AP105-DF3-EP2428P
CM-105
DF3-TA2428HC
DF3EP-TA2428HC
DF3-TA22HC
DF-C-PO (A)
Applicator
Press Unit
Hand Crimping Tool
Extraction Tool
901-4503-3
901-4549-4
901-4508-7
901-0005-4
550-0164-5
550-0184-2
550-0257-4
550-0170-8
DF3-2428SCF/SCFC
DF3-22SCF
DF3-EP2428PCF/PCFA
–––––––––––––––––––
DF3-2428SC/SCC
DF3-EP2428PC/PCA
DF3-22SC
DF3-****SCF
DF3-EP****PCF
Applicable Contact
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B218
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
Unit: mm
Product Type Size Number of Contacts A B C D
DF3DZ-*P-2V
2 to 4
5 to 7
8 to 10
11 to 15
24.0
32.0
44.0
56.0
–––
28.4
40.4
52.4
11.5
14.2
20.2
26.2
24.4
32.4
44.4
56.4
Unit: mm
Product Type Size Number of Contacts A B C D
DF3DZ-*P-2H
2 to 4
5 to 7
8 to 10
11 to 15
24.0
32.0
44.0
56.0
–––
28.4
40.4
52.4
11.5
14.2
20.2
26.2
24.4
32.4
44.4
56.4
Straight Pin Header
BEmbossed Carrier Tape Dimensions
R0.75
1.5 +0.1
0
1.7 +0.05
0
0.2
E-E
E
E
A 0.1
B 0.1
C 0.3
12 0.1
1.75 0.1
2 0.1
4 0.1
1.5
+0.1
0
0.4 0.1
6.4 0.3
1.5 0.3
13 0.2
21 0.8
D+2
0
(D+6) MAX
( 80 )
370 2
2 0.5
Right Angle Pin Header
2±0.1
12±0.1
1.75±0.1C±0.1
B±0.1
A±0.3
4±0.1
Ø1.5
R0.75
+0.1
0
1.5
0.2
+0.1
0
1.7 +0.01
0
EE–E
0.4±0.1 6.1±0.3
1.6±0.3
E
Unreeling direction
Ø370±2
Ø80
D+0.2
0
Ø13±0.2
(D+6)MAX
2±0.5
Carrier hole length
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B219
DF3 Series2mm Pitch Connector for Discrete Wire Connection(Product approved by UL CSA Standard)
1.
Recommended Temperature Profile (SMT)
2.
Recommended Manual Soldering Condition (SMT)
3.
Recommended Screen Thickness (SMT)
4. Board Warpage
(
SMT
)
5.
Recommended Soldering Condition
(
DIP
)
6. Cleaning Condition
7. Connection Condition
8. Precations
Note1: Up to 2 cycles of Reflow soldering are possible under the same conditions, provided that
there is a return to normal temperature between the first and second cycle.
Note2: The temperature profile indicates the board surface temperature at the point of cintacts with
the connector terminals.
Soldering iron temperature: 290±10ç, Soldering time: Within 3 seconds
0.15 to 0.2mm
Based on both connector edges, 0.03mm max. in the connector center portion
Flow Condition with Automatic Soldering Tool. Soldering temperature: 250±5ç, Soldering time: Within 10 seconds
Manual Soldering Condition. Soldering iron temperature: 290±10ç, Soldering time: Within 2 seconds
Refer to the "Nylon Connector Use Hand book".
Refer to the "Nylon Connector Use Hand book".
Refer to the "Nylon Connector Use Hand book".
BPrecautions
180±10
100
150
200
250
230
Time (S)
temperature (ç)
60s max
Soldering
10s max
100 to 120s
Preheating
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.

Products

CONN SOCKET 24-28AWG CRIMP TIN
Available Quantity175329
Unit Price0.13
CONN SOCKET 24-28AWG CRIMP GOLD
Available Quantity109009
Unit Price0.22
CONN HEADER R/A 4POS 2MM
Available Quantity145021
Unit Price0.3
CONN HEADER VERT 2POS 2MM
Available Quantity18371
Unit Price0.54
CONN HEADER VERT 4POS 2MM
Available Quantity18438
Unit Price0.73
CONN HEADER R/A 4POS 2MM
Available Quantity4649
Unit Price0.85
CONN PIN 24-28AWG CRIMP TIN
Available Quantity38351
Unit Price0.13
CONN PIN 24-28AWG CRIMP GOLD
Available Quantity157816
Unit Price0.25
CONN RECEPT HOUSING 2POS 2MM
Available Quantity49621
Unit Price0.13
CONN RECEPT HOUSING 2POS 2MM
Available Quantity44102
Unit Price0.16
CONN RECEPT HOUSING 3POS 2MM
Available Quantity39839
Unit Price0.16
CONN RECEPT HOUSING 3POS 2MM
Available Quantity24494
Unit Price0.16
CONN RECEPT HOUSING 4POS 2MM
Available Quantity19148
Unit Price0.16
CONN HEADER R/A 2POS 2MM
Available Quantity13606
Unit Price0.21
CONN RECEPT HOUSING 5POS 2MM
Available Quantity6880
Unit Price0.21
CONN HEADER VERT 3POS 2MM
Available Quantity36553
Unit Price0.22
CONN RECEPT HOUSING 8POS 2MM
Available Quantity6805
Unit Price0.22
CONN HEADER VERT 2POS 2MM
Available Quantity15572
Unit Price0.24
CONN RECEPT HOUSING 6POS 2MM
Available Quantity9487
Unit Price0.24
CONN HEADER VERT 3POS 2MM
Available Quantity5472
Unit Price0.24