AUD | USD

DF19A-2830SCFA Drawing

Hirose Electric

View All Related Products | Download PDF Datasheet

Datasheet

B253
DF19 Series
1mm Contact Pitch, Board-to-Cable, Board-to-FPC,
Board-to-Micro-coaxial Cable Connectors
DF19-*P-1V(56)
DF19G-*S-1C(05)
Receptacle
DF19-*P-1V(56)
Plug
FPCDiscrete wire
DF19G-*S-1SD
(05)
+DF19G-*S-1SD-GND
1.5±0.1 (1.7)
1.3±0.2
(0.78)
(7.7)
(7.7)
(7.7)
Micro-coaxial cable
Small configuration and board space
Horizontal mounting
Vertical mounting
1.65
DF19G-*P-1H(54)
FPC
(1.7)
7.2
8.2
DF19G-*S-1F-GND(05)
DF19G-*S-1F(05) PCB
1.5
8.2
7.2 DF19G-*P-1H(54)
Cable
DF19A-2830 / 3032 / 36SCFA PCB
Plug
1.65
DF19
DF19
FPC
Twisted
pair cable
DF19
DF19
Notebook PC
Micro-coaxial cable
Overview
Industry and market accepted as “De facto” standard for LCD panel
connections (panels under 12 inches).
High-performance connectors for LVDS high-speed differential
signals.
Features
1. Small configuration and board space
Thin design accepts discrete wire, thin micro-coaxial cable
(Ø1.5mm, Ø1.6mm max.) and FPC 1.7mm maximum thick.
2. Common use of receptacle
The same receptacle will accept plugs terminated with discrete wire,
FPC or micro-coaxial cable.
3. Uniform external dimensions
The plug assembly external dimensions remain the same when is
terminated with discrete wire, FPC or micro-coaxial cable.
4. Variety of mounting styles
Device design engineers have a choice of mounting styles : top-
board, offset, reverse mount offset and vertical.
5. Ground connection
Metal grounding plates connect with the common ground line.
6.
Glow wire compliance (Compliant with IEC60695-2-11)
Applications
LCD connections in small consumer devices : digital cameras,
notebook computers, PDA’s. Any device requiring high-density
interconnection for consistent high speed transmission data rates.
Top-board mounting
Offset mounting
Reverse, offset mounting
Vertical mounting
Discrete wire
FPC
Micro-coaxial cable
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B254
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Product Specifications
Materials / Finish
Rating
Current rating
Voltage rating
28 AWG : 1A
30 AWG : 0.9A
32 AWG : 0.8A
36 AWG : 0.5A
FPC : 0.5A
Micro-coaxial cable 40 AWG : 0.3A
100V AC
Operating temperature range
Operating humidity range
Storage temperature range
Storage humidity range
-
35ç to 85ç Note 1
-
35ç to 85ç Note 2
-20% to 80%
-
10ç to 60ç Note 2
-40% to 70%
100 V DC
300 V AC / one minute
100 mA
Measured with a steel pin Ø0.2±0.005
Frequency : 10 to 55 Hz, single amplitude of 0.75mm,
2 hours in each of the 3 directions.
96 hours at temperature of 40±2ç and
humidity of 90% to 95%
Temperature : –55ç +5ç to +35ç +85ç +5ç to +35ç
Time (Minutes) : 30 +10 +30 +10 5 cycles
30 cycles
Re-flow soldering : At the recommended temperature profile
Manual soldering : Soldering iron temperature 300
ç
, 3 seconds
500Mø min.
No flashover or insulation breakdown.
30mø max. (50mø max. for FPC)
Min. 0.2N, Max. 3N
No electrical discontinuity of 1μs or more.
Contact resistance : 30mø max. (50mø max. for FPC)
Insulation resistance : 500Mø min.
Contact resistance : 30mø max. (50mø max. for FPC)
Insulation resistance : 500Mø min.
Contact resistance : 30mø max. (50mø max. for FPC)
No deformation of the insulator parts affecting performance.
Item Specification Conditions
Remarks
UL94V-0
----------
----------
----------
----------
----------
UL94V-0
----------
----------
UL94V-0
----------
----------
----------
Product Component Material Finish/Color
Receptacle
Plug
Crimp contact
Plug for PPC
Grounding plate for PPC
Plug for micro-coaxial cable
Grounding plate for micro-coaxial cable
Insulator
Contacts
Grounding plate
Insulator
Tin-lead plated
Contact
Insulator
Contact
Grounding plate
Insulator
Contact
Grounding plate
Grounding plate
Polyamide
Phosphor bronze
Phosphor bronze
Polyamide
Stainless steel
Phosphor bronze
Polyamide
Phosphor bronze
Stainless steel
LCP
Phosphor bronze
Phosphor bronze
Phosphor bronze
Black or Beige
Gold plated
Tin plated or Tin-copper plated
Beige
Tin-copper plated
Gold Plated
Beige
Gold plated
Tin-copper plated
Beige
Gold plated
Tin plated
Tin plated
Note1 : Includes temperature rise caused by current flow.
Note2 : The term “storage” refers to connectors stored for long period of time prior to mounting and use. Operating Temperature
Range and Humidity range covers non-conducting condition of installed connectors in storage, shipment or during
transportation.
1.
Insulation resistance
2.
Withstanding voltage
3.
Contact resistance
4.
Insertion-Extraction force
(per contact)
5.Vibration
6.Humidity
(Steady state)
7.
Temperature cycle
8.Durability
(insertion/ withdrawal)
9.Resistance to
soldering heat
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B255
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
DF19 # - **S - 1 F - GND
Product Number Structure
DF19 # - **P - 1 H
1 3 4 52 6
3 4 52 61 7
Series Name : DF19
Configuration
Receptacle
G:
Top-board mounting (1.65mm high)
K : Offset mounting (1.0mm high)
L : Offset mounting (1.1mm high)
KR : Reverse offset mounting version of
DF19K (1.0mm high)
Plug for discrete wire
Blank : No grounding plate
G : With grounding plate
Plug for FPC
G : With grounding plate
Grounding plate for FPC
G : With grounding plate
Plug for micro-coaxial cable
G : With grounding plate
Grounding plate for micro-coaxial cable
G : With grounding plate
1
Number of contacts
:
8,14,20,30 (Note 1)
2
3
4Connector type
S : Plug
P : Receptacle
Contact pitch : 1mm
Mounting type/Termination type
H : Horizontal SMT
V : Vertical SMT
C : Plug – discrete wire (crimp contact)
F : Plug – FPC
SD : Plug – micro-coaxial cable
Additional separate component
GND : Ground plate (Note 2)
Note 1 : Number of contacts will differ depending on the connector style.
Note 2 : Grounding plates are required when terminating with the FPC and micro-coaxial cable.
Conductor size
2830 : 28 to 30 AWG
3032 : 30 to 32 AWG
0036 : 36 AWG
Contact type
SCF :
Plug contact, tape and reel
packaging
Plating
A : Gold
Packaging
Blank : 10,000 pcs/reel
(41) : 20,000 pcs/reel
Connector
DF19A - 2830 SCF A (** **)
3
3
1
1
2
2
4
Contact
5
6
7
4
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B256
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Right angle receptacle, top-board mounting
BPCB mounting pattern
2.5±0.05
1.1+0.1
0
0.55±0.05P=1±0.05
Outline of the receptacle No conductive traces
B±0.05
1.85±0.1 1.65±0.1
2.5 +0.1
0
1+0.1
0
5.7
1.65
A
2.375 B 2.175
P=10.25
2.45
2
4.7
C
Contact No. 1 indicator
1.65
Specification
(54) : Tape & reel packaging
(1,000 pcs/reel)
HRS No.Part No. No. of contacts A B C Remarks RoHS
685-0021-0 54
685-0004-0 54
685-0006-6 54
685-0015-7 54
DF19G-18P-1H (54)
DF19G-14P-1H (54)
DF19G-20P-1H (54)
DF19G-30P-1H (54)
8
14
20
30
11.55
17.55
23.55
33.55
7
13
19
29
11.95
17.95
23.95
33.95
1.65mm high YES
Unit : mm
Note : Order by number of reels.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B257
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Specification
(54) : Tape & reel packaging
(1,000 pcs/reel)
Right angle receptacle, offset mounting
BPCB mounting pattern
E±0.1
0.3
1+0.1
0
D+0.2
-0.1
0.55±0.05
P=1±0.05
B±0.05
3.175±0.1 2.975±0.1
2.5 +0.1
0
5.5±0.1 1.5+0.1
0
0.3
5.3±0.1
(2.2)
Outline of the receptacle
Outline of the plug
F
1.46
0.25
1C
Contact No. 1 indicator
P=1
B2.375 2.175
A
2.45
2
4.7
6.7
F
DF19K
identification indicator
Unit : mm
HRS No.Part No. No. of contacts A B C D E F Remarks RoHS
685-0008-1 54
685-0032-6 54
DF19K-20P-1H (54)
DF19K-30P-1H (54)
20
30
23.55
33.55
19
29
26.55
36.55
24.15
34.15
25.15
35.15
0.1
0.1 1.0mm high YES
HRS No.Part No. No. of contacts A B C D E Remarks RoHS
685-0003-8 54
685-0019-8 54
685-0016-0 54
DF19L-14P-1H (54)
DF19L-20P-1H (54)
DF19L-30P-1H (54)
14
20
30
17.55
23.55
33.55
13
19
29
20.55
26.55
36.55
18.15
24.15
34.15
19.15
25.15
35.15
1.1mm high YES
Note : Order by number of reels.
F
1.1
1.1
1.1
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B258
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Right angle receptacle, reverse offset mounting
BPCB mounting pattern
0.3
0.55±0.05
P=1±0.05
B±0.05
3.175±0.1 2.975±0.1
2.5+0.1
0
5.5±0.1 1.5 +0.1
0
1+0.1
0
5.3±0.1
0.3
(2.2)
D+0.2
-0.1
E±0.1
Outline of the receptacle
Outline of the plug
Unit : mm
HRS No.Part No. No. of contacts A B C D E Remarks RoHS
685-0024-8 54
685-0023-5 54
DF19KR-14P-1H (54)
DF19KR-20P-1H (54)
14
20
17.55
23.55
13
19
20.55
26.55
18.15
24.15
19.15
25.15 1.0mm high YES
Note : Order by number of reels.
Specification
(54) : Tape & reel packaging
(1,000 pcs/reel)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B259
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
BPCB mounting pattern
2.2±0.05
G±0.05
1.5
1.45
0.65±0.05
P=1±0.05 0.55±0.05
0.8±0.05
1.7
0.65
2.5 +0.1
0
+0.1
+0
1.46±0.05
D±0.05
+0.1
0
+0.1
+0
+0.1
+0
(F)(E)
Outline of the plus
Unit : mm
HRS No.Part No.
No. of contacts
A B C D E
685-0036-7 56
685-0037-0 56
DF19-14P-1V (
56)
DF19-20P-1V (
56
)
14
20
17.9
23.9
13
19
15.25
21.25
14.95
20.95
Note : Order by number of reels.
Conductive traces in this area must be covered by dielectric compound.
Specification
(56) : Tape & reel packaging
(1,000 pcs/reel)
Vertical receptacle
GRoHSF
6.675
9.675
6.325
9.325
13
19 YES
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B260
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Plug (Discrete wire)
Crimp contacts
HRS No.Part No. Packaging Quantity Finish
RoHS
685-0048-6 **
685-0046-0 **
685-0047-3 **
DF19A-2830SCFA (* *)
DF19A-3032SCFA (* *)
DF19A-3336SCFA (* *)
Tape & reel
See Specifications
number below
Gold plated
YES
Wire size (stranded wire conductor)
Jacket diameter
28 AWG (7/ 0.127mm)
30 AWG (7/ 0.1mm)
32 AWG (7/ 0.08mm)
36 AWG (7/ 0.05mm)
0.5mm to 0.6mm
0.27mm
Part No.Part HRS No.
AP105-DF19S
CM-105C
Applicator
Press unit
901-4571-3
901-0001-0
A
A
B
P=1
6.11.5
B
Contact No. 1 indicator
No. of contacts
indicator
Contact No. 1 indicator
Contact No. 5 and multiples indicator
Contact No. 5 and multiples indicator
Contact No. 1 indicator
A
P=1
6.11.5
14
A
0.7 0.63
5.1
0.9
2
0.5
t=0.15
Carrier strip
Note 1 : Use of other than Hirose Electric approved tools will void the product warranties.
Note 2 : Contact Hirose for the wire striping, contact crimp and contact insertion instructions.
Note 3 : Please do the crimping operations according to the "Crimping quality standard" and "Crimping condition table".
Note 1 : When using other than the recommended wire, contact your Hirose sales representative.
Note 2 : Contact your Hirose sales representative when using 36 AWG.
Applicable cable (Tin plated annealed conductor)
Tools
Applicable UL style
UL1571(thin type) (Note2)
Strip length
1.2mm to 1.9mm
Shown with terminated and installed contacts
DF19-
*
S-1C DF19G-
*
S-1C(05)
Note: Order by number of bags.
Part No.
No. of contacts
A B
RoHS
HRS No. Part No.
No. of contacts
A B
RoHS
HRS No.
685-0029-1
685-0012-9
685-0011-6
685-0013-1
DF19 -18S-1C
DF19 -14S-1C
DF19 -20S-1C
DF19 -30S-1C
8
14
20
30
11.5
17.5
23.5
33.5
7
13
19
29
YES
685-0022-2 05
685-0005-3 05
685-0007-9 05
685-0014-4 05
DF19G -18S-1C(05)
DF19G -14S-1C(05)
DF19G -20S-1C(05)
DF19G -30S-1C(05)
8
14
20
30
11.5
17.5
23.5
33.5
7
13
19
29
YES
Unit : mm
Specification
Blank,(05) : Bag packaging
(100 pcs/pack)
Specification number * *(* *)
Blank : Tape & reel packaging (10,000 pcs/reel)
(41) : Tape & reel packaging (20,000 pcs/reel)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B261
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Plug (Flat Printed Circuit)
Note: Socket and grounding plate is required.
A
A
B
C
1.2
P=1
5.95
CAV No.
Polarizing mark indicator
Ground plate for FPC
SIGNAL
D
B
A
Contact No. 1 indicator
No. of contacts indicator
1.5
C
4.1
14
Type HRS No.
Desktop tool (for 14 pos.)
Desktop tool (for 20 pos.)
Desktop tool (for 30 pos.)
902-4514-6
902-4513-3
902-4518-7
Part No.
DF19G-14S/PR-MD2
DF19G-20S/PR-MD2
DF19G-30S/PR-MD2
Note1 : Product is not guaranteed unless Hirose approved tools are used.
Grounding plate installation tools
Shown terminated with FPC
Unit : mm
HRS No.Part No. No. of contacts A B C D E RoHS
685-0017-2 05
685-0009-4 05
685-0033-9 05
DF19G-14S-1F(05)
DF19G-20S-1F(05)
DF19G-30S-1F(05)
14
20
30
17.5
23.5
33.5
17.1
23.1
33.1
13
19
29
15.6
21.6
31.6
14
20
30
YES
Note : Order by number of bags.
Note : Order by number of bags.
R0.1±0.05
0.3±0.15
Ground area < :1 to 5μm thick solder plated>
1.85
±
0.25
0.2
±
0.15
0.35
±
0.25
2±0.15
0.45±0.3
R0.2
(0.35)
MAXR0.2
MAXR0.2
R0.2
0.05
0.05
0.2±0.1
2.2
±
0.05
0.3±0.15 t=0.145±0.03
0.7
±
0.03
P=1
±
0.03
C±0.05
D±0.08
3.6
0.4±0.05
0.35±0.03
E±0.05
Signal area < :1 to 5μm thick solder plated>
Specification
(05) : Bag packaging
(100 pcs/pack)
Specification
(05) : Bag packaging
(100 pcs/pack)
Unit : mm
HRS No.Part No. No. of contacts A B C D RoHS
685-0018-5 05
685-0010-3 05
685-0034-1 05
DF19G-14S-1F-GND(05)
DF19G-20S-1F-GND(05)
DF19G-30S-1F-GND(05)
14
20
30
15.75
21.75
31.75
14.35
20.35
30.35
17.5
23.5
33.5
14.4
20.4
30.4
YES
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B262
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
Applicable cable (Micro-coaxial cable)
Part No. No. of contacts A B C DRoHSHRS No.
14
20
17.4
23.4
13
19
14.8
20.8
13
19 YES
685-0026-3 05
685-0025-0 05
Wire size (stranded wire center conductor)
Jacket diameter
40 AWG (7/ 0.03mm) 0.3mm to 0.4mm
Part No. No. of contactsHRS No.
DF19G-14S-1SD-GND
DF19G-20S-1SD-GND
14
20
ARoHS
17.5
23.5 YES
685-0028-9
685-0027-6
Note : Order by number of bags.
Plug (Micro-coaxial cable)
Shown terminated with micro-coaxial cable
Grounding plate for micro-coaxial cable
Contact No. 1 indicator
6.1
A
B
P=1
1.33
D±0.15
C±0.2
0.7±0.05 0.9MAX
3±0.1
Solder coat 1.2MIN
0.55 0
-0.05
Inner conductor
Insulator
Outer conductor
Jacket
Cable preparation
Grounding bar
P=1±0.1
Contact No. 1 indicator
4.36
A
1.27
Note 1 : Connectors are designed to allow termination without cutting
of the pitch loss prevention tape.
Note 2 : Required Solder coating for inner conductor.
Note 3 : When using 2-conductor micro-coaxial cable some contact
positions will not be used.
Contact your Hirose sales representative.
DF19G-14S-1SD(05)
DF19G-20S-1SD(05)
Specification
(05) : Bag packaging
(100 pcs/pack)
Specification
Blank : Bag packaging
(100 pcs/pack)
Unit : mm
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B263
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
BEmbossed Carrier Tape Dimensions Receptacles
DF19G-*P-1H(54)
DF19K-*P-1H(54)
DF19L -*P-1H(54)
Ø13
Ø21
Ø330
Ø80
D±0.3
A±0.3
B±0.1
C±0.1
(2.3)
1.75±0.1
t=0.3±±0.1
H
G-G
H-H
G
Unreeling direction
1.75±0.15
12±0.1
4
±
0.1
2±0.1
H
G
2.5±0.15 F
2±0.5
Part number label Depth of 1.5
diameter
7.8±0.3
E
Ø1.5
+2
0
+0.1
0
DF19KR-*P-1H(54)
t=0.3±0.1
2.85±0.15
Ø13
Ø21
Ø330
Ø80
(2.3)
1.75±0.1
C±0.1
B±0.1
A±0.3
G-G
D±0.3
1.75±0.15
12±0.1
7.8±0.3
H-H F
2±0.5
Part number label
G
G
H
H
E
Ø1.5
Unreeling direction
Ø1.5 in the rear
+2
0
+0.1
0
Connector No. of contacts A B C D E F Remarks
DF19G-18P-1H(54)
DF19G-14P-1H(54)
DF19G-20P-1H(54)
DF19G-30P-1H(54)
DF19K-20P-1H(54)
DF19K-30P-1H(54)
DF19L-14P-1H(54)
DF19L-20P-1H(54)
DF19L-30P-1H(54)
08
14
20
30
20
30
14
20
30
24
44
44
56
44
56
44
44
56
--------
40.4
40.4
50.2
40.4
52.4
40.4
40.4
52.4
11.5
20.2
20.2
26.2
20.2
26.2
20.2
20.2
26.2
16.1
22.1
28.1
38.1
28.1
38.1
22.1
28.1
38.1
24.4
44.4
44.4
56.4
44.4
56.4
44.4
44.4
56.4
30.4
50.4
50.4
62.4
50.4
62.4
50.4
50.4
62.4
Top-board mounting
(1.65mm high)
Offset mounting
(1.0mm high)
Offset mounting
(1.1mm high)
Unit : mm
DF19-*P-1V(56)
3.7±0.2
Ø13
4±0.2
D±0.2
t=0.4±0.1
12±0.1
2±0.1 4±0.1
1.75±0.1
C±0.1
B±0.1
A±0.3
Ø1.5
Unreeling direction
G
G
HH
Part number label
Ø21
2±0.5
Ø80
Ø380±2
E
F
Depth of 1.5
diameter
+0.1
+0
+2
+0
Connector No. of contacts A B C D E F Remarks
14
20
44
44
40.4
40.4
20.2
20.2
22.1
28.1
44.4
44.4
50.4
50.4
Reverse type of DF19K
Offset mounting (1.0mm high)
Unit : mm
DF19KR-14P-1H(54)
DF19KR-20P-1H(54)
Connector No. of contacts A B C D E F Remarks
14
20
32
44
28.4
40.4
14.2
20.2
18.2
24.2
32.4
44.4
38.4
50.4 Vertical receptacle
Unit : mm
DF19-14P-1V(56)
DF19-20P-1H(56)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B264
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
BUse recommendations
Manual soldering : 290±10ç for 3 seconds
0.15mm
Maximum of 0.03mm at the connector center, with both ends of the connector as
reference points.
Refer to “Wire-to-Board Connector Use Handbook.”
Refer to “Wire-to-Board Connector Use Handbook.”
Do not twist when mating/un-mating.
Refer to “Wire-to-Board Connector Use Handbook.”
1. Recommendedtemperature profile
2. Manual soldering
3. Screen thickness
4. Board warpage
5. Cleaning conditions
6. Termination conditions
7. Cautions
8. Precautions
Note 1 : Up to 2 cycles of Reflow soldering are possible under the same
conditions, provided that there is a return to normal temperature
between the first and second cycle.
Note 2 : The temperature profile indicates the board surface temperature at
the point of contacts with the connector terminals.
Note 3 : The product can be used without trouble though the surface of a
grounding plate might discolor.
Temperature(ç)
250ç
200ç
150ç
100ç
50ç
60 to 120(S) 250ç 10(s)max
220ç min 60(s)max
Preheating
180
220
30 50 100 150 200
soldering
TIME(S)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B265
DF19 Series1mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors
BPlug (FPC Type) Termination Procedures
(Dedicated Assembly Tooling is required.)
Assembly point: Slightly raise the FPC to an angle of about 30 degrees,
and then insert the grounding plate over the socket.
1.7
Insert the FPC diagonally from the top surface of the grounding plate.
Pass the FPC through the grounding plate.
After passing through, lower the FPC (as shown) to horizontal position.
Extend the FPC out and fully insert into the socket.
Exercising caution slide the grounding plate forward and pre-insert it over the socket.
Using the dedicated installation tool, insert the grounding plate.
Step 1
Step 2
Step 4
Step 3
Final
completion
Signal surface
Ground surface
SIGNAL
MIN 10
MIN 5
Note 7 : Follow the instruction manuals for the termination and assembly fixtures and tools.
Note 1 : The grounding plate and the plug are supplied as separate components.
Note 2 : Dedicated assembly fixtures are required at each stage of the termination process. For detail, refer to the instruction manual
supplied with the tools.
Note 3 :
Do not apply excessive forces to FPC (Bending or twisting) as it may introduce cracks in the copper foil (on the cover film edge).
Note 4 : To protect the FPC, insertion and disconnection of the connectors should be performed parallel to the mating direction.
Note 5 : Do not apply excessive tension to FPC.
Note 6 : Refer to FPC manufacturer for bend radius and other specific recommendation. Distance should be allowed for the bending
position, as illustrated below.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CONN SOCKET 28-30AWG CRIMP GOLD
Available Quantity165258
Unit Price0.18
CONN HEADER SMD R/A 8POS 1MM
Available Quantity8835
Unit Price1.83
CONN HEADER SMD R/A 30POS 1MM
Available Quantity4101
Unit Price3.27
CONN SOCKET CRIMP 20POS 1MM SNGL
Available Quantity1436
Unit Price0.67
CONN SOCKT CRIMP 8POS 1MM W/GRD
Available Quantity1263
Unit Price1.03
CONN SOCKET 28-30AWG CRIMP GOLD
Available Quantity1050
Unit Price0.17
CONN SOCKET 28-30AWG CRIMP GOLD
Available Quantity7331
Unit Price0.18
CONN SOCKET 30-32AWG CRIMP GOLD
Available Quantity7221
Unit Price0.18
CONN SOCKET 36AWG CRIMP GOLD
Available Quantity8470
Unit Price0.21
CONN HEADER SMD R/A 14POS 1MM
Available Quantity2398
Unit Price1.99
CONN HEADER SMD 14POS 1MM
Available Quantity181
Unit Price4.88
CONN HEADER SMD 20POS 1MM
Available Quantity555
Unit Price5.27
CONN SOCKT CRIMP 20POS 1MM W/GRD
Available Quantity434
Unit Price1.55
CONN SOCKET CRIMP 14POS 1MM SNGL
Available Quantity135
Unit Price0.56
CONN GROUND PLATE FPC 20POS 1MM
Available Quantity572
Unit Price0.86
CONN SOCKET CRIMP 30POS 1MM SNGL
Available Quantity132
Unit Price0.93
CONN FPC PIN HSG 14POS 1.00MM
Available Quantity75
Unit Price1.98
CONN PLUG 20POS IDC 40AWG GOLD
Available Quantity100
Unit Price2.93
CONN SOCKET 28-30AWG CRIMP GOLD
Available Quantity372
Unit Price0.17
CONN HEADER BRD EDGE 20P 1MM
Available Quantity91
Unit Price2.26