AUD | USD

ZXGD3009E6 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

ZXGD3009E6
40V 1A GATE DRIVER IN SOT26
Description
ZXGD3009E6 is a high-speed non-inverting single gate driver
for
switching MOSFETs. It can transfer up to 1A
peak source/sink current
into the gate for effective charging and discharging the capacitive
gate
load.
This gate driver ensures rapid switching of the MOSFET to minimize
power losses and distortion in high current switching applications.
It
can typically drive 500mA into the low gate impedance with just 10
mA
input from a controller. The turn-on and turn-off switching behavior
of
the MOSFET can be individually tailored to suit an application. B
y
defining the switching characteristics appropriately, EMI and
cross
conduction can be reduced.
Applications
Power MOSFET Gate Driving in:
AC-DC Power Supplies (SMPS)
DC-DC Converters
DC-AC Inverters (i.e. Solar)
1-, 2-, and 3-Phase Motor Control Circuits
Amplifier Output Stages
Features
High-Gain Buffer With Typically 500mA Output from 10mA Input
Rugged Emitter-Follower to Latch-up/Shoot-Through Issues
Wide Supply Voltage to Minimize On-Losses
Optimized Pin-Out to Simplify PCB Layout and Reduce
Parasitic Trace Inductances
Near-Zero Quiescent Supply Current
Qualified to AEC-Q101 Standards for High Reliability
Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SOT26
Case Material: Molded Plastic. “Green” Molding Compound
UL Flammability Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: FinishMatte Tin Plated Leads. Solderable per
MIL-STD-202, Method 208
Weight: 0.018 grams (Approximate)
Ordering Information (Note 4)
Product
Compliance
Marking
Quantity per Reel
ZXGD3009E6TA
AEC-Q101
3009
3000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Pin Name
Pin Function
V
CC
Supply Voltage High
IN
Driver Input
VEE
Supply Voltage Low
SOURCE Source Current Output *
SINK
Sink Current Output *
* Typically connect SOURCE & SINK together
SOT26
Top View
Pin-Out
V
CC
IN
V
EE
SOURCE
Not Internally
Connected
SINK
Top View
Internal Device
Schematic
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 1 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Marking Information
Date Code Key
Year
2018
2019
2020
2021
2022
2023
2024
2025
2026
2027
2028
Code
F
G
H
I
J
K
L
M
N
P
Q
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Typical Application Circuit
YM
3009
3009 = Product Type Marking Code
YM = Date Code Marking
Y or Y = Year (ex: E = 2017)
M or M = Month (ex: 9 = September)
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 2 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Absolute Maximum Ratings (@ TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Supply Voltage, with Respect to VEE
VCC
40 V
Input Voltage, with Respect to VEE
VIN
40 V
Output Difference Voltage (Source Sink)
V(source-sink)
±7 V
Peak Pulsed Output Current (Source and Sink)
IOM
±2 A
Peak Pulsed Input Current
IIM
±1
A
Thermal Characteristics (@ TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Power Dissipation (Notes 5 & 6)
Linear Derating Factor
PD
1.1
8.8
W
mW/°C
Thermal Resistance, Junction to Ambient (Notes 5 & 6)
RϴJA
113 °C/W
Thermal Resistance, Junction to Lead (Note 7)
RϴJL
105
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
°C
ESD Ratings (Note 8)
Characteristics
Symbols
Value
Unit
JEDEC Class
Electrostatic DischargeHuman Body Model
ESD HBM
4000
V
3A
Electrostatic DischargeMachine Model
ESD MM
400
V
C
Notes: 5. For a device mounted with pin 1 (VCC) and pin 3 (VEE) on 25mm × 25mm 1oz copper that is on a single-sided 1.6mm FR4 PCB; the device is measured
under still air conditions whilst operating in steady-state. The heatsink is split in half with pin 1 (VCC) and pin 3 (VEE) connected separately to each half.
6. For device with two active die running at equal power.
7. Thermal resistance from junction to solder-point at the end of each lead on pin 1 (VCC) and pin 3 (VEE).
8. Refer to JEDEC specification JESD22-A114 and JESD22-A115.
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 3 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Electrical Characteristics (@ TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Output Voltage, High
VOH
VCC - 0.8
VCC - 0.4
V
I(source)
= 1µA, VIN = VCC
Output Voltage, Low
VOL
VEE + 0.2
VEE + 0.5
I(sink)
= 1µA, VIN = VEE
Supply Breakdown Voltage BVCC 40 V
IQ = 100µA, VIN = VCC
40
IQ = 100µA, VIN = VEE = 0V
Quiescent Supply Current IQ
20
nA
VCC = 32V, VIN = VCC
20
VCC= 32V, VIN = VEE = 0V
Peak Pulsed Source Current I(source)M 0.98 A IIN= 10mA, VCC = 5V, VOUT= 0V
Peak Pulsed Sink Current I
(sink)M
0.78 I
IN
= -10mA, V
EE
= 0V, VOUT= 5V
Peak Pulsed Source Current I
(source)M
1.58 A I
IN
= 50mA, V
CC
= 5V, VOUT= 0V
Peak Pulsed Sink Current
I(sink)M
1.38
IIN= -50mA, VEE = 0V, V
OUT
= 5V
Peak Pulsed Source Current
with Varying Input Resistances I(source)M 0.74
0.175
0.019 A RIN = 100
RIN = 1k
RIN = 10k
VCC = 15V, VEE = 0V
VIN = 15V
CL =1nF, RL = 0.18Ω
RSOURCE = 0, RSINK = 0
Peak Pulsed Sink Current
with Varying Input Resistances I(sink)M 1.05
0.22
0.025 A RIN = 100
RIN = 1k
RIN = 10k
VCC = 15V, VEE = 0V
VIN = 15V
CL =1nF, RL = 0.18Ω
RSOURCE = 0, RSINK = 0
Switching Times
with Low Input Resistance
td(rise)
tr
td(fall)
tf
3.8
15
4
15
ns
VCC = 12V, VEE = 0V
VIN = 0 to 10V
RIN = 25Ω
CL = 1nF, RL = 0.18Ω
R
SOURCE
= 0, R
SINK
= 0
Switching Times
with Low Load Capacitance CL = 1nF
td(rise)
tr
td(fall)
tf
18
36
16
40
ns
VCC = 15V, VEE = 0V
VIN = 0 to 15V
RIN = 1kΩ
CL = 1nF, RL = 0.18Ω
RSOURCE = 0, RSINK = 0
Switching Times
with High Load Capacitance CL = 10nF
td(rise)
tr
td(fall)
tf
47
210
39
240
ns
VCC = 15V, VEE = 0V
VIN = 0 to 15V
RIN = 1kΩ
CL = 10nF, RL = 0.18Ω
R
SOURCE
= 0, R
SINK
= 0
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 4 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Switching Test Circuit and Timing Diagram
Typical Switching Characteristics (@ TA = +25°C, unless otherwise specified.)
10%
90%
90%
t
r
t
d(rise)
t
d(fall)
t
f
V
IN
V
OUT
VCC
VEE
V
CC
IN
ZXGD3009
SOURCE
SINK
R
SOURCE
RSINK
R
IN
50Ω
50Ω
R
L
C
L
V
IN
VOUT
10%
90%
10%
V
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 5 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Typical Switching Characteristics (@ TA = +25°C, unless otherwise specified.)
0.1 110
1
10
100
1000
0.1 110
1
10
100
1000
100 1k 10k
0.01
0.1
1
10
100 1k 10k
0.01
0.1
1
10
0.1 110
10
100
1000
0.1 110
10
100
1000
R
IN
=100
R
IN
=1k
R
IN
=10k
Turn-On Delay Time
T
A
= 25°C
V
CC
= 15V
V
IN
= 15V
R
L
= 0.18
t
d(rise)
(ns)
C
L
Load Capacitance (nF)
R
IN
=100
R
IN
=1k
R
IN
=10k
Turn-Off Delay Time
T
A
= 25°C
V
CC
= 15V
V
IN
= 15V
R
L
= 0.18
t
d(fall)
(ns)
C
L
Load Capacitance (nF)
C
L
=10nF
C
L
=0.1nF
C
L
=1nF
Source Current vs. Input Resistance
T
A
= 25°C
V
CC
= 15V
V
IN
= 15V
R
L
= 0.18
Peak Source Current (A)
R
IN
Input Resistance ()
C
L
=1nF
C
L
=10nF
C
L
=0.1nF
T
A
= 25°C
V
CC
= 15
V
IN
= 15V
R
L
= 0.18
Sink Current vs. Input Resistance
Peak Sink Current (A)
R
IN
Input Resistance ()
R
IN
=100
R
IN
=1k
R
IN
=10k
T
A
= 25°C
V
CC
= 15V
V
IN
= 15V
R
L
= 0.18
Turn-On Rise Time
t
r
(ns)
C
L
Load Capacitance (nF)
R
IN
=1k
R
IN
=100
R
IN
=10k
T
A
= 25°C
V
CC
= 15V
V
IN
= 15V
R
L
= 0.18
Turn-Off Fall Time
C
L
Load Capacitance (nF)
t
f
(ns)
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 6 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT26 (SC74R)
SOT26 (SC74R)
Dim
Min
Max
Typ
A1
0.013
0.10
0.05
A2
1.00
1.30
1.10
A3
0.70
0.80
0.75
b
0.35
0.50
0.38
c
0.10
0.20
0.15
D
2.90
3.10
3.00
e
0.95
e1
1.90
E
2.70
3.00
2.80
E1
1.50
1.70
1.60
L
0.35
0.55
0.40
a
a1
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT26 (SC74R)
Dimensions
Value (in mm)
C
2.40
C1
0.95
G
1.60
X
0.55
Y
0.80
Y1
3.20
a1
D
e
E1 E
b
A2 A1
Seating Plane
L
c
a
e1
A3
C1
Y1 G
X
Y
C
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 7 of 8
www.diodes.com July 2018
© Diodes Incorporated
ZXGD3009E6
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com
ZXGD3009E6
Datasheet Number: DS36885 Rev. 3 - 2 8 of 8
www.diodes.com July 2018
© Diodes Incorporated

Products

IC GATE DRVR LOW-SIDE SOT26
Available Quantity17398
Unit Price0.63