AUD | USD

B320 - B360 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

B320 - B360
Document number: DS30923 Rev. 12 - 2
1 of 5
www.diodes.com
February 2016
© Diodes Incorporated
B320 - B360
3.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER
Product Summary
B320/B330/B340
VRRM (V)
IO (A)
VF max (V)
IR max (mA)
20/30/40
3.0
0.5
0.1
B350/B360
VRRM (V)
IO (A)
VF max (V)
IR max (mA)
50/60
3.0
0.7
0.1
Description and Applications
Features and Benefits
Guard Ring Die Construction for Transient Protection
Ideally Suited for Automated Assembly
Low Power Loss, High Efficiency
Surge Overload Rating to 125A Peak
For Use in Low Voltage, High Frequency Inverters, Free
Wheeling, and Polarity Protection Application
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMC
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish).
Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band
Weight: 0.21 grams (Approximate)
SMC
Ordering Information (Notes 4 & 5)
Part Number
Compliance
Case
Packaging
B3x0-13-F
Commercial
SMC
3,000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information (Note 5)
Note: 5. Device has a cathode band (as shown above) and may also have a cathode notch.
Top View
Bottom View
B3x0 = Product Type Marking Code, ex: B320
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 15 for 2015)
WW = Week Code (01 to 53)
B320 - B360
Document number: DS30923 Rev. 12 - 2
2 of 5
www.diodes.com
February 2016
© Diodes Incorporated
B320 - B360
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
B320
B330
B340
B350
B360
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
20
30
40
50
60
V
Average Rectified Output Current
IO
3.0
A
Non-Repetitive Peak Forward Surge Current 8.3ms
single half sine-wave superimposed on rated load
IFSM
100
A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Typical Thermal Resistance, Junction to Terminal
RθJT
20
°C/W
Typical Thermal Resistance, Junction to Ambient (Note 6)
RθJA
90
°C/W
Operating Temperature Range
TJ
-55 to +150
°C
Storage Temperature Range
TSTG
-55 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Forward Voltage Drop
B320, B330, B340
B350, B360
VF
0.50
0.70
V
IF = 3.0A, TA = +25°C
Leakage Current (Note 7)
IR
0.1
20
mA
@ Rated VR, TA = +25°C
@ Rated VR, TA = +100°C
Total Capacitance
CT
200
pF
VR = 4V, f = 1MHz
Notes: 6. Thermal Resistance: Junction to terminal, unit mounted on glass epoxy substrate with 2 x 3mm copper pad.
7. Short duration pulse test used to minimize self-heating effect.
0.1
1.0
10
0.1 0.3 0.4
0.2 0.5 0.6 0.7 0.8
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 1 Typical Forward Characteristics - B320B thru B340B
F
0.01
0.1
1.0
10
0 0.2 0.4 0.6 0.8 1.0
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics - B350B thru B360B
F
T = 125ºC
A
T = 25ºC
A
B320 - B360
Document number: DS30923 Rev. 12 - 2
3 of 5
www.diodes.com
February 2016
© Diodes Incorporated
B320 - B360
100
10
1
0.1
0.01
1,000
10,000
020 40 60
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics, B320B thru B340B
R
10 30 50
100
10
1
0.1
1,000
10,000
020 40 60 70
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 4 Typical Reverse Characteristics, B350B thru B360B
R
10 30 50
10
100
1,000
0.1 1
110 100
C , TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Fig. 5 Total Capacitance vs. Reverse Voltage
R
0
0.5
1.0
25 50 75 100 125 150
I AVERAGE FORWARD CURRENT (A)
F(AV),
T , TERMINAL TEMPERATURE ( C)
Fig. 6 Forward Current Derating Curve
T°
1.5
2.0
2.5
3.0
0
20
40
60
80
100
110 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 7 Max Non-Repetitive Peak Forward Surge Current
B320 - B360
Document number: DS30923 Rev. 12 - 2
4 of 5
www.diodes.com
February 2016
© Diodes Incorporated
B320 - B360
Package Outline Dimensions
Please see AP02001 at http://www.diodes.com/_files/datasheets/ap02001.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/_files/datasheets/ap02001.pdf for the latest version.
SMC
Dim
Min
Max
A
5.59
6.22
B
6.60
7.11
C
2.75
3.18
D
0.15
0.31
E
7.75
8.13
G
0.10
0.20
H
0.76
1.52
J
2.00
2.50
All Dimensions in mm
Dimensions
Value
(in mm)
C
6.90
G
4.40
X
2.50
X1
9.40
Y
3.30
A
B
C
D
G
H
E
J
X1
Y
C
G
X
B320 - B360
Document number: DS30923 Rev. 12 - 2
5 of 5
www.diodes.com
February 2016
© Diodes Incorporated
B320 - B360
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com

Products

DIODE SCHOTTKY 40V 3A SMC
Available Quantity76153
Unit Price0.51
DIODE SCHOTTKY 50V 3A SMC
Available Quantity15805
Unit Price0.63
DIODE SCHOTTKY 20V 3A SMC
Available Quantity18013
Unit Price0.62
DIODE SCHOTTKY 60V 3A SMC
Available Quantity20913
Unit Price0.63
DIODE SCHOTTKY 30V 3A SMC
Available Quantity4543
Unit Price0.73
DIODE SCHOTTKY 20V 3A SMC
Available Quantity0
Unit Price0
DIODE SCHOTTKY 40V 3A SMC
Available Quantity0
Unit Price0
DIODE SCHOTTKY 50V 3A SMC
Available Quantity0
Unit Price0
DIODE SCHOTTKY 60V 3A SMC
Available Quantity0
Unit Price0
DIODE SCHOTTKY 30V 3A SMC
Available Quantity0
Unit Price0