AUD | USD

DFLT5V0A - DFLT220A Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

DFLT5V0A DFLT220A
Document number: DS30581 Rev. 11 - 2
1 of 5
www.diodes.com
November 2017
© Diodes Incorporated
DFLT5V0A DFLT220A
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
POWERDI
Features
225W Peak Pulse Power Dissipation (10µs x 1000µs Waveform)
5.0V to 220V Standoff Voltages
Excellent Clamping Capability
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
An Automotive-Compliant Part is Available Under Separate
Datasheet (DFLTXXXAQ)
Mechanical Data
Case: PowerDI®123
Case Material: Molded Plastic, "Green" Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminal Connections: Cathode Band
Terminals: Finish Matte Tin Annealed over Copper
Leadframe. Solderable per MIL-STD-202, Method 208
Weight: 0.01 grams (Approximate)
Ordering Information (Note 4)
Product
Marking
Reel Size(inches)
Tape Width(mm)
Quantity Per Reel
DFLTxxxA-7*
Fxx
7
8
3,000/Tape & Reel
* Add "-7" to the appropriate type number in Electrical Characteristics Table on page 2. Example: 10V reverse standoff device = DFLT10A-7.
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year
2004
----
2012
2013
2014
2015
2016
2017
2018
2019
2020
2021
2022
2023
2024
Code
R
----
Z
A
B
C
D
E
F
G
H
I
J
K
L
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Top View
Fxx = Product Type Marking Code
See Electrical Characteristics Table on Page 2
YM = Date Code Marking
Y = Year (ex: E = 2017)
M = Month (ex: 9 = September)
Green
PowerDI®123
POWERDI® is a registered trademark of Diodes Incorporated.
DFLT5V0A DFLT220A
Document number: DS30581 Rev. 11 - 2
2 of 5
www.diodes.com
November 2017
© Diodes Incorporated
DFLT5V0A DFLT220A
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Peak Pulse Power Dissipation (Note 5) 10/1000µs
(Note 6) 8/20µs
PPK
225
1125
W
Peak Forward Surge Current, 8.3ms Single Half Sine Wave (Note 7)
IFSM
50
A
Instantaneous Forward Voltage @ IPP = 12A (Note 8)
VF
3.5
V
Thermal Characteristics
Characteristic
Symbol
Value
Unit
DC Steady-State Power Dissipation (Note 9)
PD
1.0
W
Thermal Resistance, Junction to Ambient (Note 9)
RθJA
125
°C/W
Thermal Resistance, Junction to Soldering Point (Note 10)
RθJS
6
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Part Number
Reverse
Standoff
Voltage
Breakdown
Voltage
VBR @ IT (Note 11)
Test
Current
Max. Reverse
Leakage @ VRWM
Max. Clamping
Voltage @ Ipp
Max. Peak
Pulse Current
Ipp
Marking
Code
VRWM (V)
Min (V)
Max (V)
IT (mA)
IR (A)
VC (V)
(A)
DFLT5V0A
5.0
6.40
7.0
10
400
9.2
24.5
FAE
DFLT6V0A
6.0
6.67
7.37
10
400
10.3
21.8
FAG
DFLT6V5A
6.5
7.22
7.98
10
250
11.2
20.1
FAK
DFLT7V0A
7.0
7.78
8.60
10
100
12.0
18.8
FAM
DFLT7V5A
7.5
8.33
9.21
1.0
50
12.9
17.4
FAP
DFLT8V0A
8.0
8.89
9.83
1.0
25
13.6
16.5
FAR
DFLT8V5A
8.5
9.44
10.4
1.0
10
14.4
15.6
FAT
DFLT9V0A
9.0
10.0
11.1
1.0
5.0
15.4
14.6
FAV
DFLT10A
10
11.1
12.3
1.0
2.5
17.0
13.2
FAX
DFLT11A
11
12.2
13.5
1.0
2.5
18.2
12.4
FAZ
DFLT12A
12
13.3
14.7
1.0
2.5
19.9
11.3
FBE
DFLT13A
13
14.4
15.9
1.0
1.0
21.5
10.5
FBG
DFLT14A
14
15.6
17.2
1.0
1.0
23.2
9.7
FBK
DFLT15A
15
16.7
18.5
1.0
1.0
24.4
9.22
FBM
DFLT16A
16
17.8
19.7
1.0
1.0
26.0
8.65
FBP
DFLT17A
17
18.9
20.9
1.0
1.0
27.6
8.15
FBR
DFLT18A
18
20.0
22.1
1.0
1.0
29.2
7.71
FBT
DFLT20A
20
22.2
24.5
1.0
1.0
32.4
6.94
FBV
DFLT22A
22
24.4
26.9
1.0
1.0
35.5
6.34
FBX
DFLT24A
24
26.7
29.5
1.0
1.0
38.9
5.78
FBZ
DFLT26A
26
28.9
31.9
1.0
1.0
42.1
5.35
FCE
DFLT27A
27
30
33.15
1.0
1.0
43.7
5.15
FCF
DFLT28A
28
31.1
34.4
1.0
1.0
45.4
4.96
FCG
DFLT30A
30
33.3
36.8
1.0
1.0
48.4
4.65
FCK
DFLT33A
33
36.7
40.6
1.0
1.0
53.3
4.22
FCM
DFLT36A
36
40.0
44.2
1.0
1.0
58.1
3.87
FCP
DFLT40A
40
44.4
49.1
1.0
1.0
64.5
3.49
FCR
DFLT43A
43
47.8
52.8
1.0
1.0
69.4
3.24
FCT
DFLT45A
45
50.0
55.3
1.0
1.0
72.7
3.10
FCV
DFLT48A
48
53.3
58.9
1.0
1.0
77.4
2.91
FCX
DFLT51A
51
56.7
62.7
1.0
1.0
82.4
2.73
FCZ
DFLT170A
170
189
209
1.0
5.0
281
0.81
FDZ
DFLT220A
220
242
276
1.0
5.0
375
0.60
FEZ
Notes: 5. Non-Repetitive current pulse as shown in figure 2 and derated above TA = +25°C as per figure 1.
6. Non-Repetitive current pulse as shown in figure 3 and derated above TA = +25°C as per figure 1.
7. IFSM = 40A for DFLT170A and DFLT220A; IFSM = 50A for all other voltages.
8. 1/2 sine wave (or equivalent square wave), pulse width = 8.3ms, duty cycle = 4 pulses/minute maximum.
9. Device mounted on FR-4 substrate printed circuit board with 1 inch square 2oz copper pad area.
10. Theoretical RJS calculated from the top center of the die straight down to the PCB/cathode tab solder junction.
11. VBR measured at pulse test current IT with tp 5.0ms at TA = +25°C.
DFLT5V0A DFLT220A
Document number: DS30581 Rev. 11 - 2
3 of 5
www.diodes.com
November 2017
© Diodes Incorporated
DFLT5V0A DFLT220A
025 50 75 100 125 150 175 200
100
75
50
25
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Pulse Derating Curve
A°
PEAK PULSE DERATING IN % OF
PEAK POWER OR CURRENT
0123
I , PEAK PULSE CURRENT (%I )
PP pp
Peak Value Ipp
Half Value I /2
pp
10 X 1000 Waveform
as defined by R.E.A.
tp
t, TIME (ms)
Fig. 2 Pulse Waveform
Peak Value Ipp
Half Value I /2
pp
8x20 Waveform
as defined by R.E.A.
tp
I , PEAK PULSE CURRENT (%I )
PP pp
0.1 1.0
0.1 10 100
t , PULSE WIDTH s)
Fig. 4 Pulse Rating Curve
p
1.0
10
1,000 10,000
T = 25 C
J°
P , PEAK PULSE POWER (kW)
D
100
Non Repetitive
Pulse Waveform
Shown in Fig. 3
0
0.2
0.4
0.6
025 50 75 100 125 150
P POWER DISSIPATION (W)
(AV),
T , TERMINAL TEMPERATURE ( C)
T
Fig. 5 Power Derating Curve
1.0
0.8
1.2
(µs)
VR = 0V
f = 1MHz
DFLT5V0A DFLT220A
Document number: DS30581 Rev. 11 - 2
4 of 5
www.diodes.com
November 2017
© Diodes Incorporated
DFLT5V0A DFLT220A
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
PowerDI®123
PowerDI®123
Dim
Min
Max
Typ
A
0.93
1.00
0.98
A3
0.15
0.25
0.20
b
0.85
1.25
1.00
b2
1.025
1.125
1.10
D
1.63
1.93
1.78
E
3.50
3.90
3.70
E1
2.60
3.00
2.80
L
0.40
0.50
0.45
L1
1.25
1.40
1.35
L3
0.125
0.275
0.20
All Dimensions in mm
10
20
30
40
50
60
70
0 1 2 3 4 5 6
Fig. 7 Total Capacitance vs. Reverse Voltage
V , DC REVERSE VOLTAGE (V)
R
C , TOTAL CAPACITANCE (pF)
T
f = 1MHz
DFLT170A
V , DC REVERSE VOLTAGE (V)
R
Fig. 8 Total Capacitance vs. Reverse Voltage
C , TOTAL CAPACITANCE (pF)
T
10
15
20
25
30
35
40
45
50
55
60
65
70
0 5 10 15 20 25 30 35 40
f = 1MHz
DFLT220A
D
E
L1
L3
L3
L(2X)
E1
A
A3
b2
b
DFLT5V0A DFLT220A
Document number: DS30581 Rev. 11 - 2
5 of 5
www.diodes.com
November 2017
© Diodes Incorporated
DFLT5V0A DFLT220A
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
PowerDI®123
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2017, Diodes Incorporated
www.diodes.com
Dimensions
Value
(in mm)
G
0.65
X
1.05
X1
2.40
X2
4.10
Y
1.50
Y1
1.50
XX1
Y1
G
Y
X2

Products

TVS DIODE 5V 9.2V POWERDI 123
Available Quantity134033
Unit Price0.73
TVS DIODE 30V 48.4V POWERDI 123
Available Quantity48443
Unit Price0.73
TVS DIODE 15V 24.4V POWERDI 123
Available Quantity28762
Unit Price0.73
TVS DIODE 27V 43.7V POWERDI 123
Available Quantity14796
Unit Price0.73
TVS DIODE 12V 19.9V POWERDI 123
Available Quantity14322
Unit Price0.73
TVS DIODE 6V 10.3V POWERDI 123
Available Quantity8330
Unit Price0.73
TVS DIODE 24V 38.9V POWERDI 123
Available Quantity9474
Unit Price0.73
TVS DIODE 13V 21.5V POWERDI 123
Available Quantity6519
Unit Price0.73
TVS DIODE 51V 82.4V POWERDI 123
Available Quantity8839
Unit Price0.73
TVS DIODE 36V 58.1V POWERDI 123
Available Quantity7376
Unit Price0.73
TVS DIODE 26V 42.1V POWERDI 123
Available Quantity20486
Unit Price0.73
TVS DIODE 16V 26V POWERDI 123
Available Quantity8150
Unit Price0.73
TVS DIODE 10V 17V POWERDI 123
Available Quantity4265
Unit Price0.73
TVS DIODE 7.5V 12.9V POWERDI 123
Available Quantity0
Unit Price0
TVS DIODE 7.5V 12.9V POWERDI 123
Available Quantity3000
Unit Price0.19768
TVS DIODE 17V 27.6V POWERDI 123
Available Quantity2426
Unit Price0.73
TVS DIODE 6.5V 11.2V POWERDI 123
Available Quantity2323
Unit Price0.73
TVS DIODE 22V 35.5V POWERDI 123
Available Quantity1891
Unit Price0.73
TVS DIODE 40V 64.5V POWERDI 123
Available Quantity953
Unit Price0.6
TVS DIODE 18V 29.2V POWERDI 123
Available Quantity290
Unit Price0.73