DDC1zzzU Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
1of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
NPN PRE-BIASED SMALL SIGNAL DUAL SURFACE MOUNT TRANSISTOR
Features
Epitaxial Planar Die Construction
Complementary PNP Types Available (DDA)
Built-In Biasing Resistors
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. "Green" Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP Capable (Note 4)
Part Number
R1 (NOM)
R2 (NOM)
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
22k
47k
10k
2.2k
10k
4.7k
100k
22k
47k
47k
47k
10k
47k
100k
Part Number
R1 Only
DDC113TU
DDC143TU
DDC114TU
1k
4.7k
10k
Ordering Information (Notes 4, 5 & 6)
Product
Status
Compliance
Marking
Reel Size
(inches)
Tape Width
(mm)
Quantity per
Reel
DDC124EU-7-F
Active
AEC-Q101
N17
7
8
3,000
DDC124EUQ-7-F
NRND (Use ADC124EUQ)
Automotive
N17
7
8
3,000
DDC144EU-7-F
Active
AEC-Q101
N20
7
8
3,000
DDC114YU-7-F
Active
AEC-Q101
N14
7
8
3,000
DDC114YUQ-7-F
NRND (Use ADC114YUQ)
Automotive
N14
7
8
3,000
DDC114YUQ-13-F
NRND (Use ADC114YUQ)
Automotive
N14
13
8
10,000
DDC123JU-7-F
Active
AEC-Q101
N06
7
8
3,000
DDC114EU-7-F
Active
AEC-Q101
N13
7
8
3,000
DDC114EUQ-7-F
NRND (Use ADC114EUQ)
Automotive
N13
7
8
3,000
DDC114EUQ-13-F
NRND (Use ADC114EUQ)
Automotive
N13
13
8
10,000
DDC113TU-7-F
Active
AEC-Q101
N01
7
8
3,000
DDC143TU-7-F
Active
AEC-Q101
N07
7
8
3,000
DDC114TU-7-F
Active
AEC-Q101
N12
7
8
3,000
DDC114TUQ-7-F
Active
Automotive
N12
7
8
3,000
DDC143ZU-7-F
Active
AEC-Q101
N03
7
8
3,000
DDC115EU-7-F
Active
AEC-Q101
N02
7
8
3,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally the
same, except where specified. For more information, please refer to http://www.diodes.com/quality/.
5. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
6. NRND = Not Recommended for New Design.
R1
R1
R2
654
3
2
1
R2
R1
R1
654
3
2
1
R1, R2
R1 Only
Device Schematic
Top View
SOT363
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
2of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Marking Information
SOT363
Date Code Key
Year
2018
2019
2020
2021
2022
2023
2024
2025
2026
2027
2028
Code
F
G
H
I
J
K
L
M
N
O
P
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Supply Voltage, <Pin: (6) to (1) and (3) to (4)>
VCC
50
V
Input Voltage,
<Pin: (2) to (1) and (5) to (4)>
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC113TU
DDC143TU
DDC114TU
DDC143ZU
DDC115EU
VIN
-10 to +40
-10 to +40
-6 to +40
-5 to +12
-10 to +40
-5V max
-5V max
-5V max
-5 to +30
-10 to +40
V
Output Current
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC113TU
DDC143TU
DDC114TU
DDC143ZU
DDC115EU
IO
30
30
70
100
50
100
100
100
100
20
mA
Output Current
IC(MAX)
100
mA
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Power Dissipation (Notes 7 & 8)
PD
200
mW
Thermal Resistance, Junction to Ambient Air (Note 7)
RθJA
625
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
°C
Notes: 7. Mounted on FR-4 PC Board with minimum recommended pad layout.
8. 150mW per element must not be exceeded.
NXX = Product Type Marking Code (See Ordering Information)
YM = Date Code Marking
Y = Year (ex: F = 2018)
M = Month (ex: 9 = September)
NXX YM
NXX YM
NXX YM
NXX YM
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
3of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
For R1 only Devices: DDC113TU & DDC143TU & DDC114TU
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Collector-Base Breakdown Voltage
BVCBO
50


V
IC = 50μA
Collector-Emitter Breakdown Voltage
BVCEO
50


V
IC = 1mA
Emitter-Base Breakdown Voltage
BVEBO
5


V
IE = 50μA
Collector Cutoff Current
ICBO


0.5
μA
VCB = 50V
Emitter Cutoff Current
IEBO


0.5
μA
VEB = 4V
Collector-Emitter Saturation Voltage
VCE(SAT)


0.3
V
IC/IB = 2.5mA / 0.25mA DDC143TU
IC/IB = 1mA / 0.1mA DDC114TU
IC/IB = 10mA / 1mA DDC113TU
DC Current Transfer Ratio
hFE
100
250
600

IC = 1mA, VCE = 5V
Input Resistor (R1) Tolerance
R1
-30
+30
%
Gain-Bandwidth Product (Note 9)
fT
250
MHz
VCE = 10V, IE = -5mA, f = 100MHz
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
For R1, R2 Devices: DDC124EU& DDC144EU& DDC114YU& DDC123JU& DDC114EU& DDC143ZU& DDC115EU
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Input Voltage
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
VL(OFF)
0.5
0.5
0.3
0.5
0.5
0.5
0.5
1.1
1.1


1.1


V
VCC = 5V, IO = 100μA
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
VL(ON)
1.9
1.9


1.9


3.0
3.0
1.4
1.1
3.0
1.3
3
VO = 0.3V, IO = 5mA
VO = 0.3V, IO = 2mA
VO = 0.3V, IO = 1mA
VO = 0.3V, IO = 5mA
VO = 0.3V, IO = 10mA
VO = 0.3V, IO = 5mA
VO = 0.3V, IO = 1mA
Output Voltage
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
VO(ON)
0.1
0.3
V
IO/IL = 10mA / 0.5mA
IO/IL = 10mA / 0.5mA
IO/IL = 5mA / 0.25mA
IO/IL = 5mA / 0.25mA
IO/IL = 10mA / 0.5mA
IO/IL = 5mA / 0.25mA
IO/IL = 10mA / 0.5mA
Input Current
DDC124EU
DDC144EU
DDC114YU
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
IL
0.36
0.18
0.88
3.6
0.88
1.8
0.15
mA
VI = 5V
Output Current
IO(OFF)
0.5
μA
VCC = 50V, VI = 0V
DC Current Gain
DDC124EU
DDC144EU
DDC114YU
DDC114YUQ
DDC123JU
DDC114EU
DDC143ZU
DDC115EU
GL
56
68
68
80
80
30
80
82
VO = 5V, IO = 5mA
VO = 5V, IO = 5mA
VO = 5V, IO = 10mA
VO = 5V, IO = 5mA
VO = 5V, IO = 10mA
VO = 5V, IO = 5mA
VO = 5V, IO = 10mA
VO = 5V, IO = 5mA
Input Resistor (R1) Tolerance
R1
-30
+30
%
Resistance Ratio Tolerance
R2/R1)
-20
+20
Gain-Bandwidth Product (Note 9)
fT
250
MHz
VCE = 10V, IE = 5mA, f = 100MHz
Note: 9. Transistor - For Reference Only.
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
4of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Typical Curves DDC123JU (@TA = +25°C, unless otherwise specified.)
-50 050 100 150
250
200
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Derating Curve
A°
P , POWER DISSIPATION (mW)
D
0.001
0.01
0.1
1
010 20 30 40 50
V , COLLECTOR EMITTER VOLTAGE (V)
CE(SAT)
I , COLLECTOR CURRENT (mA)
Fig. 2 V vs. I
C
CE(SAT) C
I /I = 10
CB
-25 C°
75 C°
25 C°
10
1,000
100
110 100
h , DC CURRENT GAIN
FE
I , COLLECTOR CURRENT (mA)
Fig. 3 DC Current Gain
C
0
1
2
3
4
020 30
C , CAPACITANCE (pF)
OB
V , REVERSE BIAS VOLTAGE (V)
Fig. 4 Output Capacitance
R
10
515 25
f = 1MHz
0.001
0.01
1
10
100
012 3 4 8 9 10
I , COLLECTOR CURRENT (mA)
C
V , INPUT VOLTAGE (V)
Fig. 5 Collector Current vs. Input Voltage
in
-25
56 7
25
0.1
V = 5V
O
75
0.1
1
10
010 20 30 40 50
I , COLLECTOR CURRENT (mA)
Fig. 6 Input Voltage vs. Collector Current
C
V , INPUT VOLTAGE (V)
in
-25°C
25°C
75°C
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
5of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Typical Curves DDC114YU (@TA = +25°C, unless otherwise specified.)
-50 050 100 150
250
200
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Derating Curve
A°
P , POWER DISSIPATION (mW)
D
0.001
0.01
0.1
1
010 20 30 40 50
V , COLLECTOR EMITTER VOLTAGE (V)
CE(SAT)
I , COLLECTOR CURRENT (mA)
Fig. 2 V vs. I
C
CE(SAT) C
I /I = 10
CB
-25 C°
75 C°
25 C°
10
1,000
100
1110 100
h , DC CURRENT GAIN
FE
I , COLLECTOR CURRENT (mA)
Fig. 3 DC Current Gain
C
V = 10V
CE
0
1
2
3
4
020 30
C , CAPACITANCE (pF)
OB
V , REVERSE BIAS VOLTAGE (V)
Fig. 4 Output Capacitance
R
10
515 25
f = 1MHz
0.01
0.1
1
10
100
0 1 2 3 4 8 9 10
I , COLLECTOR CURRENT (mA)
C
V , INPUT VOLTAGE (V)
Fig. 5 Collector Current vs. Input Voltage
in
56 7
75
0.001
0.1
1
10
010 20 30 40 50
I , COLLECTOR CURRENT (mA)
Fig. 6 Input Voltage vs. Collector Current
C
V = 0.2V
O
V , INPUT VOLTAGE (V)
in
-25°C
25°C
75°C
VIN,
Fig.7
Fig.8
Fig.9
Fig.10
Fig.11
Fig.12
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
6of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Typical Curves DDC124EU (@TA = +25°C, unless otherwise specified.)
-50 050 100 150
250
200
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Power Dissipation vs. Ambient Temeprature
A°
P , POWER DISSIPATION (mW)
D
110
I , COLLECTOR CURRENT (mA)
C
Fig. 2 Typical DC Current Gain vs. Collector Current
1
I , COLLECTOR CURRENT (mA)
C
Fig. 3 Collector Emitter Saturation Voltage
vs. Collector Current
150 C°
75 C°
-55 C° -25 C°
10
I , COLLECTOR CURRENT (mA)
C
Fig. 4 Input Voltage vs. Collector Current
150 C°
-55 C° -25 C°
75 C°
Fig.13
Fig.14
Fig.15
Fig.16
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
7of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT363
SOT363
Dim
Min
Max
Typ
A1
0.00
0.10
0.05
A2
0.90
1.00
0.95
b
0.10
0.30
0.25
c
0.10
0.22
0.11
D
1.80
2.20
2.15
E
2.00
2.20
2.10
E1
1.15
1.35
1.30
e
0.650 BSC
F
0.40
0.45
0.425
L
0.25
0.40
0.30
a
0°
8°
--
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT363
Dimensions
Value
(in mm)
C
0.650
G
1.300
X
0.420
Y
0.600
Y1
2.500
Y1 G
Y
X
C
e
D
L
E1
b
E
F
A2
A1
ca
DDC(XXXX)U
Document number: DS30345 Rev. 16 - 2
8of 8
www.diodes.com
May 2018
© Diodes Incorporated
DDC(XXXX)U
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products

TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity342891
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity30328
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity45316
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity5151
Unit Price0.57
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity2789
Unit Price0.6
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity847
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity180
Unit Price0.64
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity0
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity43
Unit Price0.63
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity0
Unit Price0.09691
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity0
Unit Price0.16043
TRANS 2NPN PREBIAS 0.2W SOT363
Available Quantity0
Unit Price0