AUD | USD

2300 Series Datasheet

Coto Technology

Download PDF Datasheet

Datasheet

DIMENSIONS
in Inches (Millimeters)
(2.54)
(17.78)
(12.7)
(20.57)
(0.45)
.018 Dia. pins
(0.30)
(3.43)
.100
(5.33)
.370
(9.40)
.810
.500
.700
.135
.210
.012
4
3
21
5
7
86
2300 Series Multi-Pole Reed Relays
The Coto 2300 series is designed to offer the densest packaging available in a multi-
pole reed relay. The size and footprint of the 2300 series complement the 2200 & 2900
series relays. The 1 Form C model is constructed with individual switch capsules for
the normally open and magnetically biased normally closed contacts which are more
reliable than the spring actuated 1 Form C reed switches. Custom pin-outs as well as
custom designs are available to meet particular applications.
2300 Series Features
u
Smallest Multi-pole Relay: 0.056 sq. inches/pole (3 pole relay)
u
Up to 3 Form A or 2 Form C Contacts
u
Hermetically Sealed Contacts
u
Long Life / High Reliability
u
Magnetically Shielding Steel Shell
u
Optional Electrostatic Shield (on models 2332 & 2341)
u
RoHS compliant
2300 SERIES MULTIPOLE REED RELAYS
Bottom View
Ordering Information
Part Number 23XX-XX-0X0
Model Number
2332 (2 Form A)
2333 (3 Form A)
2341 (1 Form C)
2342 (2 Form C)
Coil Voltage
05=5 volts
12=12 volts
Shielding Options
3
2332 or 2341 only
0=No Shielding
1=Electrostatic Shield
2=Coaxial Shield
tel: (401) 943.2686 | fax: (401) 942.0920
07082013
Notes:
1 Consult factory for life expectancy at other switching loads. Resistance >0.5Ω defines end of life or failure to open.
2 Break-before-make action on Form C Model 2341 is not guaranteed. Consult factory if break-before-make is required.
3 Electrostatic shield (2332 & 2341 only) is connected to pin #6. Coaxial shield is connected to pins #6 and #7.
4 This relay is polarity sensitive. Pin #3 MUST be positive.
Environmental Ratings:
Storage Temp: -35°C to +100°C; Operating Temp: -20°C to +85°C; Solder Temp: 270°C max; 10 sec. max
All electrical parameters measured at 25°C unless otherwise specified.
Vibration: 20 G’s to 2000 Hz; Shock: 50 G’s
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
MODEL NUMBER 2332 2333 23412,4 2342
Parameters Test Conditions Units 2 Form A 3 Form A 1 Form C 2 Form C
COIL SPECS.
Nom. Coil Voltage VDC 512 512 512 512
Coil Resistance +/- 10%, 25° C Ω175 1000 175 1000 230 1000 175 1000
Operate Voltage Must Operate by VDC - Max. 3.8 9.0 3.8 9.0 3.8 9.0 3.8 9.0
Release Voltage Must Release by VDC - Min. 0.4 1.0 0.4 1.0 0.4 1.0 0.4 1.0
CONTACT RATINGS
Switching Voltage Max DC/Peak AC Resist. Volts 200 200 200 100
Switching Current Max DC/Peak AC Resist. Amps 0.5 0.5 0.5 0.25
Carry Current Max DC/Peak AC Resist. Amps 1.5 1.5 1.5 0.5
Contact Rating Max DC/Peak AC Resist. Watts 10 10 10 3
Life Expectancy-Typical1Signal Level 1.0V, 10mA x 106 Ops. 500 500 500 100
Static Contact
Resistance (max. init.) 50mV, 10mA Ω0.150 0.150 0.150 0.200
Dynamic Contact
Resistance (max. init.)
0.5V, 50mA
at 100 Hz, 1.5 msec Ω0.200 0.200 0.200 0.250
RELAY SPECIFICATIONS
Insulation Resistance
(minimum)
Between all Isolated Pins
at 100V, 25°C, 40% RH Ω1012 1012 1012 109
Capacitance - Typical
Across Open Contacts
No Shield
Shield Guarding
pF
pF
0.8
0.2
0.8
N/A
1.7
0.7
2.0
N/A
Dielectric Strength
(minimum)
Between Contacts
Contacts to Shield
Contacts/Shield to Coil
VDC /peak AC
VDC/peak AC
VDC/peak AC
250
1000
1000
250
N/A
1000
250
1000
1000
200
N/A
1000
Operate Time -
including bounce - Typical
At Nominal Coil Voltage,
30 Hz Square Wave msec. 0.5 0.5 0.5 1.5
Release Time - Typical msec. 0.15 0.15 0.5 2.0
Top View3:
Dot stamped on top of relay refers to pin #1 location
Grid = .1”x.1” (2.54mm x 2.54mm)
1
2
3
45
6
7
8
1
2
3
45
6
7
8
1
2
3
45
6
7
8
1
2
3
45
6
7
8
07082013

Products

RELAY REED DPST 500MA 5V
Available Quantity2150
Unit Price16.58
RELAY REED DPST 500MA 12V
Available Quantity690
Unit Price16.58
RELAY RF DPST 500MA 5V
Available Quantity647
Unit Price18.9
RELAY REED SPDT 500MA 12V
Available Quantity647
Unit Price23.35
RELAY REED SPDT 500MA 5V
Available Quantity384
Unit Price24
RELAY REED DPDT 250MA 5V
Available Quantity6114
Unit Price24.07
RELAY REED DPDT 250MA 12V
Available Quantity1436
Unit Price29.27
RELAY REED 3PST 500MA 12V
Available Quantity974
Unit Price20.88
RELAY RF SPDT 500MA 12V
Available Quantity350
Unit Price24.44
RELAY REED DPST 500MA 5V
Available Quantity109
Unit Price18.13
RELAY REED SPDT 500MA 12V
Available Quantity1150
Unit Price24.37
RELAY REED SPDT 500MA 5V
Available Quantity2508
Unit Price24.37
RELAY RF SPDT 500MA 5V
Available Quantity6958
Unit Price24.9
RELAY REED 3PST 500MA 5V
Available Quantity0
Unit Price20.88
RELAY REED DPST 500MA 12V
Available Quantity0
Unit Price12.49043
RELAY RF DPST 500MA 12V
Available Quantity0
Unit Price13.02238