AUD | USD

PA0001 Datasheet

Chip Quik Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Application note revision 1.1 www.Proto-Advantage.com
Pin Assembly Instructions for Proto Advantage Adapters
1.0 Adapter Board Details
Proto Advantage Adapters include:
A Printed Circuit Board (PCB)
Surface Mount Pin Headers
Assembly Spacer
2.0 How to Install the Pins
It is best to first install the Surface Mount Device (SMD) on top of the PCB, without the pins installed. This allows
the PCB to sit flat on a desk and also allows the PCB to be reflowed without the pins possibly shifting during
reflow.
Once the SMD is installed onto the PCB, flip the PCB upside down. The pin headers come in row sizes of up to
40 pins. Align the pin row over the PCB pads and snap it to size using a pair of needle nose pliers, or cut the row
to size using a small blade. Place the assembly spacer over the two rows of pins. Solder the outside pins first.
Then remove the assembly spacer and solder the inside pins.
Snap the Pins to Size Put the Assembly Spacer on Solder the outside pins
Remove the spacer and Complete
solder the inside pins
1 © 2007-2016 Proto Advantage
A
AN
N0
00
00
02
2

Products

SOIC-8 TO DIP-8 SMT ADAPTER
Available Quantity1112
Unit Price4.79
SOIC-16 TO DIP-16 SMT ADAPTER
Available Quantity1027
Unit Price5.61
SOT23/TO-236 TO DIP-4 SMT ADAPTE
Available Quantity647
Unit Price3.69
SC70-6/SOT-363 TO DIP-6 SMT ADAP
Available Quantity439
Unit Price3.69
SOT23-6/SC59-6 TO DIP-6 SMT ADAP
Available Quantity288
Unit Price3.69
SOT-223-4 TO DIP-6 SMT ADAPTER
Available Quantity265
Unit Price3.69
SOT23-5/SC59-5/SC-74A TO DIP-6
Available Quantity227
Unit Price3.69
TSOC-6 TO DIP-6 SMT ADAPTER
Available Quantity112
Unit Price3.69
VSSOP-8 TO DIP-8 SMT ADAPTER
Available Quantity959
Unit Price4.38
TSSOP-8 TO DIP-8 SMT ADAPTER
Available Quantity253
Unit Price4.38
SUPERSOT-6/TSOT-6 TO DIP-6 SMT
Available Quantity151
Unit Price4.38
SOT23-8/TSOT-8 TO DIP-8 SMT ADAP
Available Quantity149
Unit Price4.38
MINI SOIC-8 TO DIP-8 SMT ADAPTER
Available Quantity115
Unit Price4.38
MLP/DFN-6 TO DIP-6 SMT ADAPTER
Available Quantity103
Unit Price4.38
SOIC-8 TO DIP-8 SMT ADAPTER
Available Quantity556
Unit Price4.79
SOIC-14 TO DIP-14 SMT ADAPTER
Available Quantity278
Unit Price4.79
SOIC-14 TO DIP-14 SMT ADAPTER
Available Quantity232
Unit Price4.79
SOP-8 TO DIP-8 SMT ADAPTER
Available Quantity204
Unit Price4.79
UMAX-8/USOP-8/MSOP-8 TO DIP-8
Available Quantity129
Unit Price4.79
FPC/FFC SMT CONN .5MM PITCH 10PI
Available Quantity789
Unit Price5.07