USB Buccaneer Datasheet

Bulgin

View All Related Products | Download PDF Datasheet

Datasheet

Buccaneer for Data 71
BUCCANEER FOR DATA
Standard Buccaneer - USB
IP68 rated
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
USB version 2.0 performance
Plug and play capability
Visual mating indication
Shielded system
Single and double ended cables
Screw coupling
PCB versions
Dust and waterproof sealing when mated
Low and high speed bus connection,
1.5Mbs to 480Mbs
Hot pluggable, standard 4 pole interface
Alignment indicator reduces risk of damage
during mating
High noise immunity and EMI protection
Suitable for PC and peripheral configuration
Secure, proven locking system
Direct mounting or via adaptor leads
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
72 Buccaneer for Data
BUCCANEER FOR DATA
Standard Buccaneer - USB
Sealed USB Cables - Single Ended
PX0840/A
PX0840/B
Single ended sealed cable
assembly
IP68 ‘A’ type USB connector to
standard ‘B’ type USB connector,
mates with all panel mount
connectors
IP68 ‘B’ type USB connector to
standard ‘A’ type USB connector,
mates with all panel mount
connectors
Available in 2m, 3m and 5m
lengths
PX0840/A/xMxx
PX0840/B/xMxx
Part no. Length Description
PX0840/A/2M00
PX0840/A/3M00
PX0840/A/5M00
PX0840/B/2M00
PX0840/B/3M00
PX0840/B/5M00
2m
3m
5m
2m
3m
5m
IP68 A type USB to standard B type USB
IP68 A type USB to standard B type USB
IP68 A type USB to standard B type USB
IP68 B type USB to standard A type USB
IP68 B type USB to standard A type USB
IP68 B type USB to standard A type USB
Double ended sealed cable
assembly
IP68 ‘A’ type USB connector to
IP68 ‘B’ type USB connector
Mates with all panel mount
connectors
Available in 2m, 3m and 5m
lengths
Sealed USB Cables Double Ended
PX0841/AB PX0841/AB/xMxx
Part no. Length Description
PX0841/AB/2M00
PX0841/AB/3M00
PX0841/AB/5M00
2m
3m
5m
IP68 A type USB to IP68 B type USB
IP68 A type USB to IP68 B type USB
IP68 A type USB to IP68 B type USB
Buccaneer for Data 73
BUCCANEER FOR DATA
Standard Buccaneer - USB
Front Panel Mounting Connector
Front Panel Mounting Connector
Front Panel Mounting Connector
PX0842/A PX0842/B
PX0843/A PX0843/B
PX0844/A PX0844/B
PX0842/A - USB ‘A’ type IP68
connector
PX0842/B - USB ‘B’ type IP68
connector
Opposite connector to rear of
panel
Mates with PX0840 and
PX0841 cable connectors
PX0843/A - USB ‘A’ type IP68
connector
PX0843/B - USB ‘B’ type IP68
connector
Leaded with 5 way crimp
connector
Mates with PX0840 and PX0841
cable connectors
IP68 Sealed through panel
PX0844/A - USB ‘A’ type IP68
connector
PX0844/B - USB ‘B’ type IP68
connector
Standard USB interface plug
options to rear of panel
500mm standard cable length,
other lengths available
Mates with PX0840 and
PX0841 cable connectors
Part no. Description
Part no. Description
Part no. Description
PX0842/A
PX0842/B
PX0843/A
PX0843/B
PX0460/A
PX0460/B
PX0844/A/0M50/A
PX0844/A/0M50/B
PX0844/B/0M50/A
PX0844/B/0M50/B
IP68 A type USB, front panel mounted. Sealed A type at front of panel, standard B type at rear
IP68 B type USB, front panel mounted. Sealed B type at front of panel, standard A type at rear.
IP68 A type USB, front panel mounted. Sealed A type at front of panel, 5 way crimp connector at rear.
IP68 B type USB, front panel mounted. Sealed B type at front of panel, 5 way crimp connector at rear.
As PX0843/A with exposed braid for use with PX0465 screening can
As PX0843/B with exposed braid for use with PX0465 screening can
IP68 A type USB, sealed through panel, Sealed ‘A’ type at front of panel, standard ‘A’ type at rear
IP68 A type USB, sealed through panel, Sealed ‘A’ type at front of panel, standard ‘B’ type at rear
IP68 B type USB, sealed through panel, Sealed ‘B’ type at front of panel, standard ‘B’ type at rear
IP68 B type USB, sealed through panel, Sealed ‘B’ type at front of panel, standard ‘B’ type at rear
74 Buccaneer for Data
BUCCANEER FOR DATA
Standard Buccaneer - USB
Rear Panel Mounting Connector
Rear Panel Mounting Connector
PX0848/A PX0848/B
PX0849/A PX0849/B
PX0848/A - USB ‘A’ type IP68
connector
PX0848/B - USB ‘B’ type IP68
connector
Opposite connector to rear of
panel
Mates with PX0840 and PX0841
cable connectors
PX0849/A - USB ‘A’ type IP68
connector
PX0849/B - USB ‘B’ type IP68
connector
Leaded with 5 way header
Mates with PX0840 and
PX0841 cable connectors
Part no. Description
Part no. Description
PX0848/A
PX0848/B
PX0849/A
PX0849/B
IP68 A type USB, rear panel mounted. Sealed A type at front of panel, standard B type at rear.
IP68 B type USB, rear panel mounted. Sealed B type at front of panel, standard A type at rear.
IP68 A type USB, rear panel mounted. Sealed A type at front of panel, 5 way header at rear.
IP68 B type USB, rear panel mounted. Sealed B type at front of panel, 5 way header at rear.
PCB Panel Mounting Connector- PCB DIrect
Mount
PX0845/A PX0845/B
PX0845/A - USB ‘A’ type IP68
connector
PX0845/B - USB ‘B’ type IP68
connector
PCB contacts at rear
Direct PCB mount
Mates with PX0840 and
PX0841 cable connectors
Part no. Description
PX0845/A
PX0845/B
IP68 A type USB, rear panel mounted. Sealed A type at front of panel, direct mount PCB contacts at rear.
IP68 B type USB, rear panel mounted. Sealed B type at front of panel, direct mount PCB contacts at rear.
Buccaneer for Data 75
Accessories
BUCCANEER FOR DATA
Standard Buccaneer - USB
PCB Adaptor Leads
Standard A and B type USB
connectors to 5 way crimp
adaptor leads
5 way headers, 2.54mm pitch,
horizontal or vertical mounting
Part no. Description
Part no. Description
14193
14194
14191
14192
PX0835
PX0733
PX0711
USB ‘A’ type to 5 way crimp connector
USB ‘B’ type to 5 way crimp connector
5 way PCB header straight
5 way PCB header right angle
Sealing Cap for cable connectors (PX0840, PX0841)
Sealing Cap for front panel mounting connector (PX0842, PX0843)
Sealing Cap for rear panel mounting connector (PX0848, PX0849, PX0845)
Accessories
Sealing caps to maintain IP68
rating when connectors are
not in use
PX0835 for cable connectors
PX0840 & PX0841
PX0733 for front panel mount
connectors PX0842, PX0843 &
PX0844
PX0711 for rear panel mount
connectors PX0848, PX0849 &
PX0845
USB Flash Drive Cover
PX0852
For use with USB Flash Drives
Maintains IP68 rating when
mated with panel connector
For use with ‘A’ type
connectors: PX0842, PX0843,
PX0845, PX0848 & PX0849
Internal accommodation 17.5
x 14.0 x 83mm approx.
Maintains cable screening
directly to panel
Screening can clips around
the panel fixing nut
For use on PX0460/A and
PX0460/B
Screening Can
PX0465
76 Buccaneer for Data
Specifications
BUCCANEER FOR DATA
Standard Buccaneer - USB
Cables & connectors
Mechanical
Sealing
Operating temperature
Salt Mist
Electrical
No. of poles
Current rating
Voltage rating
Contact resistance
Performance
Materials - Overmoulded
Overmould material
Flammability rating
Shell material
Shell plating
Contact material
Contact plating
Connector body & locking ring
Panel connector
Flammability rating
‘O’ rings
Panel Gasket - round
Panel Gasket - square
Mating cycles
RoHS
Materials - cable
Cable Jacket
Screen
Flammability
RoHS
Electrical
No. of conductors
Current rating
Voltage rating
Contact resistance
PCB pitch
Materials
Moulding
Flammability
Contact material
Contact plating
Wire insulation
Flammability
Conductors
Operating temperature
Mating cycles
RoHS
4
1A
30Vac (RMS)
<10m Ω max.
2.54mm
Polycarbonate
UL94V-0
Copper Alloy
30 micro inch Gold
PVC (black)
UL94-V0
4 x 28AWG
0°C to +70°C
1,000
Compliant
IP69K, Tested in accordance with DIN
40050/Part 9 IP6k9k
IP68, EN60529:1992+A2:2013
(10m depth for 2 weeks)
0°C to +70°C
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1
4
1A
30Vac (RMS)
30m Ω max.
USB version 2.0
PVC (black)
UL94V-0
Steel
Nickel
Copper Alloy
30 micro inch Gold
Glass Loaded Polyester
Nylon 6
UL94V-0
Silicone
Silicone
Neoprene
1,000
Compliant
PVC (black)
Tinned copper braid
UL94V-0
Compliant
Materials - Re-wireable and Panel Connectors
Length:
2m
3m
5m
Dia
4.8mm
5.0mm
5.2mm
Conductors
Signal
2 x 28AWG
2 x 28AWG
2 x 25AWG
Conductors
Power
2 x 24AWG
2 x 22AWG
2 x 20AWG
PCB adaptor leads
Cable construction - PX0840, PX0841
PVC Jacket
Braid
Drain Wire
Insulation - Polyofein
Insulation
SR-PVC
Insulation
HD - PE
Conductor
2M - 24AWG
3M - 22AWG
5M - 20AWG
Conductor
2M - 28AWG
3M - 28AWG
5M - 25AWG

Products

CBL USB2.0 A PLUG-A PLUG W/COUPL
Available Quantity394
Unit Price50.63
CONN RCPT IP68 USB B PNL - 5POS
Available Quantity4923
Unit Price31.67
ADAPTER USB A RCPT TO USB B RCPT
Available Quantity1329
Unit Price27.79
CONN COVER FOR USB A
Available Quantity297
Unit Price8.77
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity0
Unit Price50.92
ADAPTER USB A RCPT TO USB B RCPT
Available Quantity1131
Unit Price29.49
USB PNL MT EXPOSED CBL SCREEN
Available Quantity0
Unit Price0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity0
Unit Price28.57083
CABLE USB B TO 5 WAY CRIMP 100MM
Available Quantity0
Unit Price7.86411
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity734
Unit Price35.22999
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity30
Unit Price28.53
PX0884 INTERFACE ADAPTER
Available Quantity0
Unit Price0
CONN RCPT IP68 USB A PNL - 5POS
Available Quantity54
Unit Price29.49
CABLE USB A TO 5 WAY CRIMP 100MM
Available Quantity475
Unit Price13.2
CONN HEADER R/A 5POS 2.54MM
Available Quantity2993
Unit Price1.39
CBL USB2.0 B RCPT-B PLUG W/COUPL
Available Quantity1634
Unit Price50.63
CONN SCREEN CAN FOR USB CBL ASSM
Available Quantity0
Unit Price15.72188
ADAPTER USB B RCPT TO USB A RCPT
Available Quantity4069
Unit Price27.79
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity12
Unit Price46.9
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity28
Unit Price45.91