AUD | USD

MF-SM Series Datasheet

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
n Compliant with AEC-Q200 Rev-C- Stress
Test Qualification for Passive Components
in Automotive Applications
n Surface mount devices
n Fully compatible with current
industry standards
n Packaged per EIA 481-2 standard
n RoHS compliant* and halogen free**
n Agency recognition:
n Patents pending
MF-SM Series - PTC Resettable Fuses
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is
1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Model V max.
Volts
I max
Amps
Ihold Itrip Resistance Max. Time
To Trip
Tripped
Power
Dissipation
Amperes
at 23 °C
Ohms
at 23 °C
Amperes
at 23 °C
Seconds
at 23 °C
Watts
at 23 °C
Hold Trip R Min. R1 Max. Max. Typ.
MF-SM030 60 40 0.30 0.60 0.90 4.80 1.5 3.0 1.7
MF-SM050 60 40 0.50 1.00 0.35 1.40 2.5 4.0 1.7
MF-SM075 30 80 0.75 1.50 0.23 1.00 8.0 0.3 1.7
MF-SM075/60 60 10 0.75 1.50 0.23 1.00 8.0 0.3 1.7
MF-SM100 30 80 1.10 2.20 0.12 0.48 8.0 0.5 1.7
MF-SM100/33 33 40 1.10 2.20 0.12 0.41 8.0 0.5 1.7
MF-SM125 15 100 1.25 2.50 0.07 0.25 8.0 2.0 1.7
MF-SM150 15 100 1.50 3.00 0.06 0.25 8.0 5.0 1.9
MF-SM150/33 33 40 1.50 3.00 0.06 0.23 8.0 5.0 1.9
MF-SM185/33 33 40 1.80 3.60 0.04 0.15 8.0 5.0 1.9
MF-SM200 15 100 2.00 4.00 0.045 0.125 8.0 12.0 1.9
MF-SM250 15 100 2.50 5.00 0.024 0.085 8.0 25.0 1.9
MF-SM260 6 100 2.60 5.20 0.025 0.075 8.0 20.0 1.7
MF-SM300 6 100 3.00 6.00 0.015 0.048 8.0 35.0 1.5
7A
7A
*RoHS COMPLIANT
*RoHS COMPLIANT
& AEC APPROVED
*RoHS COMPLIANT, **HALOGEN FREE
& AEC COMPLIANT
*RoHS and
AEC-Q200 COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Environmental Characteristics
Operating Temperature ......................................... -40 °C to +85 °C
Maximum Device Surface Temperature
in Tripped State .................................................... 125 °C
Passive Aging ....................................................... +85 °C, 1000 hours ............................................... ±5 % typical resistance change
Humidity Aging...................................................... +85 °C, 85 % R.H. 7 days ..................................... ±5 % typical resistance change
Thermal Shock ..................................................... MIL-STD-202F, Method 107G ............................... ±10 % typical resistance change
.............................................................................. -40 °C to +85 °C, 20 cycles .................................. -20 % typical resistance change
Vibration ............................................................... MIL-STD-883C, Method 2007.1, ........................... Rmin ≤ R ≤ R1max
Condition A
Moisture Sensitivity Level (MSL) .......................... Level 1
ESD Classification - HBM ..................................... Class 6
Test Procedures And Requirements For Model MF-SM Series
Test Test Conditions Accept/Reject Criteria
Visual/Mech. .....................................................Verify dimensions and materials .......................Per MF physical description
Resistance ........................................................In still air @ 23 °C .............................................Rmin R R1max
Time to Trip .......................................................At specified current, Vmax, 23 °C ....................T max. time to trip (seconds)
Hold Current .....................................................30 min. at Ihold ................................................. No trip
Trip Cycle Life ...................................................Vmax, Imax, 100 cycles ...................................No arcing or burning
Trip Endurance .................................................Vmax, 48 hours ................................................No arcing or burning
Solderability ......................................................MIL-STD-202F, Method 208F ...........................95 % min. coverage
UL File Number ................................................E174545
http://www.ul.com/ Follow link to Online Certificates Directory, then enter UL File No.
E174545, or click here
TÜV Certificate .................................................Certificate Number Available on Request, or click here
MF-SM Series - PTC Resettable Fuses
Product Dimensions
Applications
Almost anywhere there is a low voltage power
supply and a load to be protected, including:
n Computers & peripherals
n General electronics
n Automotive applications
A B C D E F G H
Model
Min. Max. Max. Max. Min. Max. Min. Max. Min. Max. Min. Max. Min.
MF-SM030 6.73 7.98 3.18 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.125) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM050 6.73 7.98 3.18 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.125) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM075 6.73 7.98 3.18 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.125) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM075/60 6.73 7.98 3.18 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.125) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM100 6.73 7.98 3.0 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.118) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM100/33 6.73 7.98 3.0 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.118) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM125 6.73 7.98 3.0 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.118) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM150 8.00 9.50 3.0 6.71 0.56 0.71 0.56 0.71 3.68 3.94 0.66 1.37 0.43
(0.315) (0.374) (0.118) (0.264) (0.022) (0.028) (0.022) (0.028) (0.145) (0.155) (0.026) (0.054) (0.017)
MF-SM150/33 8.00 9.50 3.0 6.71 0.56 0.71 0.56 0.71 3.68 3.94 0.66 1.37 0.43
(0.315) (0.374) (0.118) (0.264) (0.022) (0.028) (0.022) (0.028) (0.145) (0.155) (0.026) (0.054) (0.017)
MF-SM185/33 8.00 9.50 3.0 6.71 0.56 0.71 0.56 0.71 3.68 3.94 0.66 1.37 0.43
(0.315) (0.374) (0.118) (0.264) (0.022) (0.028) (0.022) (0.028) (0.145) (0.155) (0.026) (0.054) (0.017)
MF-SM200 8.00 9.50 3.0 6.71 0.56 0.71 0.56 0.71 3.68 3.94 0.66 1.37 0.43
(0.315) (0.374) (0.118) (0.264) (0.022) (0.028) (0.022) (0.028) (0.145) (0.155) (0.026) (0.054) (0.017)
MF-SM250 8.00 9.50 3.0 6.71 0.56 0.71 0.56 0.71 3.68 3.94 0.66 1.37 0.43
(0.315) (0.374) (0.118) (0.264) (0.022) (0.028) (0.022) (0.028) (0.145) (0.155) (0.026) (0.054) (0.017)
MF-SM260 6.73 7.98 3.0 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.118) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
MF-SM300 6.73 7.98 3.0 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
(0.265) (0.314) (0.118) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
Packaging:
TAPE & REEL: MF-SM030, 050, 075, 075/60, 100, 100/33, 125, 260, 300 = 2000 pcs. per reel;
MF-SM150, 150/33, 185/33, 200, 250 = 1500 pcs. per reel.
A
D
H
F
E
C
End View
Side View
G
B
A
D
H
F
E
C
End View
Side View
G
B
DIMENSIONS: MM
(INCHES)
Terminal material:
Tin-plated brass
10.7 ± 0.1
(0.42 ± 0.004)
4.6 ± 0.1
(0.18 ± 0.004)
2.3 ± 0.1
(0.09 ± 0.004)
2.3 ± 0.1
(0.09 ± 0.004)
9.7 ± 0.1
(0.38 ± 0.004)
3.1 ± 0.1
(0.12 ± 0.004)
3.1 ± 0.1
(0.12 ± 0.004)
Recommended Pad Layout
MF-SM030, 050, 075, 075/60, 100, 100/33, 125, 260, 30
0
4.6 ± 0.1
(0.18 ± 0.004)
Recommended Pad Layout
MF-SM150, 150/33, 185/33, 200, 250
10.7 ± 0.1
(0.42 ± 0.004)
4.6 ± 0.1
(0.18 ± 0.004)
2.3 ± 0.1
(0.09 ± 0.004)
2.3 ± 0.1
(0.09 ± 0.004)
9.7 ± 0.1
(0.38 ± 0.004)
3.1 ± 0.1
(0.12 ± 0.004)
3.1 ± 0.1
(0.12 ± 0.004)
Recommended Pad Layout
MF-SM030, 050, 075, 075/60, 100, 100/33, 125, 260, 30
4.6 ± 0.1
(0.18 ± 0.004)
Recommended Pad Layout
MF-SM150, 150/33, 185/33, 200, 250
How to Order
MF - SM 100/33 - 2 - 99
Multifuse® Product
Designator
Series
SM = Surface Mount Component
Hold Current, Ihold/Vmax*
030 - 300 (0.3 - 3.0 Amps)
Packaging Options
- 2 = Tape and Reel**
Part Number Suffix Option
- 99 = RoHS Compliancy
As of date code April 1, 2005 all
MF-SM models are RoHS compliant.
The suffix “-99” can be used if a new
part number is required to reference
the RoHS compliance, but including
the “-99” suffix option is not
recommended for new designs.
* Vmax entry applies only to models
MF-SM075/60, MF-SM100/33, MF-SM150/33
& MF-SM185/33.
** Packaged per EIA-481-2
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
MF-SM Series - PTC Resettable Fuses
Typical Time to Trip at 23 °C
100
1
10
0.1
0.01
0.001
0.1 110 100
Fault Current (Amps)
Time to Trip (Seconds)
MF-SM200
MF-SM030
MF-SM050
MF-SM075, MF-SM075/60
MF-SM100, MF-SM100/33
MF-SM185/33
MF-SM125
MF-SM150, MF-SM150/33
MF-SM250
MF-SM300
MF-SM260
Typical Part Marking
Represents total content. Layout may vary.
MANUFACTURER'S
TRADEMARK
PART IDENTIFICATION
030
7A DATE CODE -
WEEK 1 OF 2017 = 7A
(YEAR & WEEK)
WEEK 27 OF 2017 = A7
(WEEK & YEAR)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Thermal Derating Chart - Ihold (Amps)
Model Ambient Operating Temperature
-40 ºC -20 ºC 0 ºC 23 ºC 40 ºC 50 ºC 60 ºC 70 ºC 85 ºC
MF-SM030 0.45 0.40 0.35 0.30 0.25 0.23 0.20 0.17 0.14
MF-SM050 0.76 0.67 0.59 0.50 0.42 0.38 0.33 0.29 0.23
MF-SM075 1.11 0.99 0.84 0.75 0.63 0.57 0.49 0.45 0.36
MF-SM075/60 1.11 0.99 0.84 0.75 0.63 0.57 0.49 0.45 0.36
MF-SM100 1.66 1.47 1.29 1.10 0.91 0.83 0.73 0.64 0.50
MF-SM100/33 1.66 1.47 1.29 1.10 0.91 0.83 0.73 0.64 0.50
MF-SM125 1.89 1.68 1.46 1.25 1.04 0.94 0.83 0.73 0.56
MF-SM150 2.27 2.01 1.76 1.50 1.25 1.13 0.99 0.87 0.68
MF-SM150/33 2.27 2.01 1.76 1.50 1.25 1.13 0.99 0.87 0.68
MF-SM185/33 2.56 2.32 2.08 1.85 1.60 1.44 1.28 1.12 0.88
MF-SM200 3.02 2.68 2.34 2.00 1.66 1.50 1.32 1.16 0.90
MF-SM250 3.78 3.35 2.93 2.50 2.08 1.88 1.65 1.45 1.13
MF-SM260 3.64 3.25 2.91 2.60 2.26 2.08 1.95 1.74 1.48
MF-SM300 4.13 3.75 3.30 2.87 2.62 2.43 2.25 2.00 1.78
Itrip is approximately two times Ihold.
MF-SM Series - PTC Resettable Fuses
Solder Reflow Recommendations
160–220
300
250
200
150
100
50
0
10–20
Temperature (ϒC)
120
Preheating Soldering Cooling
Time (seconds)
Solder reflow
Recommended reflow methods: IR, vapor phase oven, hot air oven.
Devices are not designed to be wave soldered to the bottom side of the
board.
Gluing the devices is not recommended.
Recommended maximum paste thickness is 0.25 mm (.010 inch).
Devices can be cleaned using standard industry methods and solvents.
Note:
If reflow temperatures exceed the recommended profile, devices may not
meet the performance requirements.
Rework
A device should not be reworked.
Storage Recommendations
The recommended long term storage conditions for Multifuse® Polymer PTC devices are 40 °C maximum and 70 % RH maximum. All devices should
remain in the original sealed packaging prior to use. Devices may not conform with data sheet specifications if these storage recommendations are
exceeded. Devices stored in this manner have an indefinite shelf life.
MF-SM SERIES, REV. V, 10/17
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
DIMENSIONS: MM
(INCHES)
MF-SM030, 050, 075, 100, 125, 260, 300; MF-SM150, 200, 250;
MF-SM075/60; MF-SM-100/33; MF-SM008/250 MF-SM-150/33, MF-SM-185/33;
Tape Dimensions per EIA-481-2 MF-SM013/250 per EIA 481-2
W max. 16.3 16.3
(0.642) (0.642)
P0 4.0 ± 0.1 4.0 ± 0.1
(0.157 ± 0.004) (0.157 ± 0.004)
P1 8.0 ± 0.1 12.0 ± 0.1
(0.315 ± 0.004) (0.472 ± 0.004)
P2 2.0 ± 0.1 2.0 ± 0.1
(0.079 ± 0.004) (0.079 ± 0.004)
A0 5.7 ± 0.1 6.9 ± 0.1
(0.224 ± 0.004) (0.272 ± 0.004)
B0 8.1 ± 0.1 9.6 ± 0.1
(0.319 ± 0.004) (0.378 ± 0.004)
B1 max. 12.1 12.1
(0.476) (0.476)
D0 1.5 + 0.1/-0.0 1.5 + 0.1/-0.0
(0.059 + 0.004/-0) (0.059 + 0.004/-0)
F 7.5 ± 0.1 7.5 ± 0.1
(0.295 + 0.004) (0.295 + 0.004)
E1 1.75 ± 0.1 1.75 ± 0.1
(0.069 ± 0.004) (0.069 ± 0.004)
E2 min. 14.25 14.25
(0.561) (0.561)
T max. 0.6 0.6
(0.024) (0.024)
T1 max. 0.1 0.1
(0.004) (0.004)
K0 3.4 ± 0.1 3.4 ± 0.1*
(0.134 ± 0.004) (0.134 ± 0.004)*
Leader min. 390 390
(15.35) (15.35)
Trailer min. 160 160
(6.30) (6.30)
Reel Dimensions
A max. 360 360
(14.17) (14.17)
N min. 50 50
(1.97) (1.97)
W1 16.4 + 2.0/ -0.0 16.4 + 2.0/ -0.0
(0.646 + 0.079/-0) (0.646 + 0.079/-0)
W2 max. 22.4 22.4
(0.882) (0.882)
* Model MF-SM013/250 = 3.8 ± 0.1
(0.150 ± 0.004)
MF-SM, MF-SM/33, MF-SM/60 & MF-SM/250 Series Tape and Reel Specifications
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
DIMENSIONS: MM
(INCHES)
B1
N(HUB DIA.)
(MEASURED
AT HUB)
A
T
COVER
TAPE
K0
T1A0
W2
(MEASURED
AT HUB)
W
1
P1
B0
F
D0P2
P
0
E2
E1
W
NOTE: Effective December 1, 2010 (product date code V0), the cover tape was changed to the new 3M Universal Cover Tape (UCT).
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products

PTC RESET FUSE 30V 1.1A 2SMD
Available Quantity83975
Unit Price0.52
PTC RESET FUSE 60V 300MA 2SMD
Available Quantity55843
Unit Price0.52
PTC RESET FUSE 60V 500MA 2SMD
Available Quantity43270
Unit Price0.52
PTC RESET FUSE 30V 750MA 2SMD
Available Quantity33682
Unit Price0.52
PTC RESET FUSE 33V 1.1A 2SMD
Available Quantity43734
Unit Price0.56
PTC RESET FUSE 15V 2.5A 2SMD
Available Quantity8366
Unit Price0.56
PTC RESET FUSE 33V 1.5A 2SMD
Available Quantity9451
Unit Price0.59
PTC RESET FUSE 33V 1.8A 2SMD
Available Quantity4944
Unit Price0.59
PTC RESET FUSE 15V 1.5A 2SMD
Available Quantity7022
Unit Price0.89
PTC RESET FUSE 6V 2.6A 2SMD
Available Quantity3867
Unit Price0.93
PTC RESET FUSE 6V 3A 2SMD
Available Quantity1484
Unit Price0.93
PTC RESET FUSE 60V 500MA 2SMD
Available Quantity4000
Unit Price0.98
PTC RESET FUSE 15V 2A 2SMD
Available Quantity463
Unit Price0.56
PTC RESET FUSE 15V 1.25A 2SMD
Available Quantity765
Unit Price0.89
FUSE KIT PTC RST 0.3-2.6A 45PC
Available Quantity2
Unit Price43.9
PTC RESET FUSE 60V 300MA 2SMD
Available Quantity0
Unit Price0.32436
PTC RESET FUSE 60V 500MA 2SMD
Available Quantity0
Unit Price0.32436
PTC RESET FUSE 30V 750MA 2SMD
Available Quantity0
Unit Price0.32436
PTC RESET FUSE 15V 1.25A 2SMD
Available Quantity0
Unit Price0.32924
PTC RESET FUSE 15V 1.5A 2SMD
Available Quantity0
Unit Price0.36216