AUD | USD

9296 Series, Horizontal

AVX Corporation

Download PDF Datasheet

Datasheet

CONNECT
INTER
122 031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
ELECTRICAL
• Current Rating: See matrix below
• Voltage Rating: 300 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +130ºC
MECHANICAL
• Insulator Material: Glass-Filled Nylon 46;
UL94V0
• Contact Material: Phosphor Bronze
• Plating: Tin over Nickel
• Durability: 3 Cycles
FEATURES AND BENEFITS
• Simple strip and poke-home wire insertion with easy twist and
pull wire extraction
• 2.5mm height achieves the lowest height possible for this
AWG range
• Accepts 20-26 AWG solid and stranded wires
• High spring force dual beam box contact provides maximum
mechanical stability and wire retention
APPLICATIONS
• Machine Controls: motors, drives, solenoids,
sensors, fans and pumps
• Commercial Buildings: controls, security, fire and
sensors
• Smart Grid: meters, breakers and panels
• SSL/LED: bulbs, fixtures, signage and streetlights
• Application notes: refer to 201-01-167
The new 9296 series connector provides a quick and reliable wire-to-
board termination in a sleek 3.0mm pitch by 2.5mm high SMT package for
a broad range of industrial and commercial applications. With almost every
product on the market having to deal with a small number of discrete wires
connecting components to a PCB, the 9296 connector series meets this
challenge by simply stripping the wire and inserting them into a 1 to 6
position connector. This makes the connector very cost effective and
termination friendly within the factory as well as in the field by electrical
installers.
Developed for harsh industrial applications, the connector integrates the
already proven 2mm dual beam poke-home contact into a connector
housing. The high spring force Phosphor Bronze contact accepts a wide
range (20-26AWG solid or stranded) of wire to accommodate any wire
combination within a single connector.
9296
Series
00
Prefix
00X
Number
of Ways
001 = 1
002 = 2
003 = 3
004 = 4
005 = 5
006 = 6
06
Plating Option
06 = Pure Tin over
Nickel
HOW TO ORDER
20
Description
20 = Horizontal
SMT Mount
Poke Home
Connector
2
Wire Gauge Size
20AWG to 26AWG
Max ø 1.60mm
CURRENT RATING
20AWG 22AWG 24AWG 26AWG
UL 8A 7A 6A 5A
cUL 6A 5A 3.75A 3.75A
Certification: UL File #E90723
X
Insulator Color
All Sizes
9 = UL White (Standard)
8 = UL Black (Special Order)
One Way Only (Special Order)
2 = UL Brown
3 = UL Blue
4 = UL Yellow
5 = UL Red
6 = UL Green
7 = UL Orange
CONNECT
INTER
123
031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 1 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 1 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
124 031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 2 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 2 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
125
031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 3 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 3 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
126 031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 4 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 4 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
127
031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 5 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 5 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION 201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM INSULATION
1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
128 031618
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – 6 WAY
SUGGESTED PCB LAYOUT
NOTES:
1. HORIZONTAL SMT MOUNT 6 WAY POKE HOME CONNECTOR.
FOR FURTHER DETAILS REFER TO PRODUCT SPECIFICATION
201-01-166
AND APPLICATION NOTES 201-01-167.
2. SUITABLE FOR WIRES 20AWG TO 26AWG, MAXIMUM
INSULATION 1.60MM DIAMETER.
3. INSULATOR: NYLON 46, GLASS FILLED, UL94 V-O, COLOR SEE
PAGE 122.
4. CONTACT: TIN PLATED COPPER ALLOY.
5. PACKING IN TAPE AND REEL, QTY PER REEL 2000, 330MM REEL.
6. GENERAL TOLERANCE ±0.20.
7. OUTLINE OF CONNECTOR.
8. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
CONNECT
INTER
129
031618
9296 HORIZONTAL MOUNT POKE HOME CONNECTOR – ASSEMBLY
REFER TO APPLICATION NOTES 201-01-167
FOR FULL ASSEMBLY PROCEDURE
Poke-Home: Low Profile Horizontal
20-26 AWG: WTB
00-9296

Products

CONN WIRE POKE-IN 2POS SMD RA
Available Quantity48122
Unit Price0.62
CONN WIRE POKE-IN 4POS SMD RA
Available Quantity28540
Unit Price0.88
CONN WIRE POKE-IN 1POS SMD RA
Available Quantity11512
Unit Price0.6
CONN WIRE POKE-IN 3POS SMD RA
Available Quantity2935
Unit Price0.76
CONN WIRE POKE-IN 6POS SMD RA
Available Quantity3591
Unit Price1
CONN WIRE POKE-IN 5POS SMD RA
Available Quantity4180
Unit Price1.02
CONN WIRE POKE-IN 1POS SMD RA
Available Quantity2000
Unit Price0.6
CONN WIRE POKE-IN 1POS SMD RA
Available Quantity1661
Unit Price0.6