AUD | USD

Heat Pipes

Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet

Datasheet

89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM R6_0917
HEAT PIPES
PRODUCT SPECIFICATIONS
Heat Pipes
Round Heat Pipes
FEATURES & BENEFITS
» Tube material: copper
» Wick structures: grooved or sintered copper powder
» High thermal conductivity
» Light weight
» Fast thermal response
ATS’ high performance Round and Flat Heat Pipes are
used to transfer heat with minimal temperature difference
or spread the heat across a surface. ATS’ heat pipes
are low profile and can easily attach to a heat sink.
A=Length (mm); B=Diameter (mm); W=Weight (g); WT=Wick Type (S=Sintered, G=Grooved); WF=Working Fluid; TR=Temperature Range (°C);
Leff=A-(Le+Lc)/2
Part Number
A
B
WWT
WF
TR
QT (W•m)
Leff
(mm)
Qmax
(W)
Leff
(mm)
Qmax
(W)
Leff
(mm)
Qmax
(W)
ATS-HP-D4L200G30W-001 200 4.0 8 G Distilled H2030-120 4.1 100 41 125 32 150 27.0
ATS-HP-D4L300G20W-002 300 4.0 12 G Distilled H2030-120 4.1 150 27 200 20 250 16.0
ATS-HP-D5L200G40W-003 200 5.0 9.3 G Distilled H2030-120 4.7 100 47 125 38 150 32.0
ATS-HP-D5L300G25W-004 300 5.0 14.2 G Distilled H2030-120 4.5 150 30 200 23 250 18.0
ATS-HP-D6L200G45W-005 200 6.0 12.2 G Distilled H2030-120 6.4 100 64 125 51 150 42.0
ATS-HP-D6L300G30W-006 300 6.0 18.4 G Distilled H2030-120 7.9 150 53 200 39 250 32.0
ATS-HP-D5L200S40W-007 200 5.0 12 S Distilled H2030-120 4.1 100 41 125 32 150 27.0
ATS-HP-D5L300S25W-008 300 5.0 17.4 S Distilled H2030-120 5.6 150 38 200 28 250 23.0
ATS-HP-D6L200S45W-009 200 6.0 15.7 S Distilled H2030-120 2.0 100 20 125 16 150 14.0
ATS-HP-D6L300S30W-010 300 6.0 22.6 S Distilled H2030-120 3.2 150 21 200 16 250 13.0
ATS-HP-D8L300S55W-011 300 8.0 33.3 S Distilled H2030-120 7.2 150 48 200 36 250 29.0
Heat Pipe Length
A ±1.0mm
B ±0.5mm
Pipe Outer
Diameter
Round Heat Pipes
Flat Heat Pipes
Condenser
block
Lc
Condenser
insertion length
Evaporator
block
Le
Evaporator
insertion length
Leff
Heat Pipe Length
A ±1.0mm
B ±0.5mm
Pipe Outer
Diameter
Qmax = X 1000
Qt
Leff
Condenser
block
Lc
Condenser
insertion length
Evaporator
block
Le
Evaporator
insertion length
Leff
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM R6_0917
HEAT PIPES (CONTINUED)
PRODUCT SPECIFICATIONS
SUGGESTED MINIMUM BEND
RADIUS ON ATS HEAT PIPES
HEAT PIPE JOINING TECHNIQUES
1) For small batches/prototypes, heat pipes
can be joined to heat sinks or other pieces
with thermal epoxy.
2) For optimal results, heat pipes should
be soldered using low temperature solder
at temperatures above 139°C but no
greater than 250°C.
Flat Heat Pipes
Heat Pipe
Diameter in mm
Minimum Bend
Radius in mm
4 12
5 15
6 18
7 21
8 24
Heat Pipe
Width
C ±0.5mm
Heat Pipe Height
A ±1.0mm
Heat Pipe Length
B ±0.5mm
Heat Pipe
Width
C ±0.5mm
Heat Pipe Height
A ±1.0mm
Heat Pipe Length
B ±0.5mm
A=Length (mm); B=Width (mm); C=Height (mm); W=Weight (g); WT=Wick Type (S=Sintered, G=Grooved); WF=Working Fluid; TR= Temperature Range (°C);
L
eff
=A-(L
e
+L
c
)/2
Part Number
A
B
C W
WT
WF
TR
QT
(W•m)
Leff
(mm)
Qmax
(W)
Leff
(mm)
Qmax
(W)
Leff
(mm)
Qmax
(W)
ATS-HP-F9L100S80W-012 100 10.50 4.50 12 S Distilled H2O 30-120 3.08 50.00 62 62.50 49 75.00 41
ATS-HP-F9L150S70W-013 150 10.50 4.50 19.2 S Distilled H2O 30-120 5.51 75.00 74
106.25
52 125.00 44
ATS-HP-F9L200S70W-014 200 10.50 4.50 25.3 S Distilled H2O 30-120 9.10 100.00 91 125.00 73 150.00 61
ATS-HP-F9L250S70W-015 250 10.50 4.50 33.5 S Distilled H2O 30-120 10.01 125.00 80 150.00 67 200.00 50
ATS-HP-F7L100S70W-016 100 11.20 3.50 12.3 S Distilled H2O 30-120 3.05 50.00 61 62.50 49 75.00 41
ATS-HP-F7L150S65W-017 150 11.20 3.50 18.9 S Distilled H2O 30-120 6.37 75.00 85
106.25
60 125.00 51
ATS-HP-F7L200S65W-018 200 11.20 3.50 25.4 S Distilled H2O 30-120 9.14 100.00 91 125.00 73 150.00 61
ATS-HP-F7L250S65W-019 250 11.20 3.50 31.9 S Distilled H2O 30-120 12.46 125.00 100 150.00 83 200.00 62
ATS-HP-F6L100S70W-020 100 8.00 3.00 7.3 S Distilled H2O 30-120 3.50 50.00 70 62.50 56 75.00 47
ATS-HP-F6L150S60W-021 150 8.00 3.00 11.3 S Distilled H2O 30-120 3.68 75.00 49
106.25
35 125.00 29
ATS-HP-F6L200S50W-022 200 8.00 3.00 14.9 S Distilled H2O 30-120 3.80 100.00 38 125.00 30 150.00 25
ATS-HP-F6L250S50W-023 250 8.00 3.00 18.3 S Distilled H2O 30-120 9.35 125.00 75 150.00 62 200.00 47
ATS-HP-F5L100S45W-024 100 8.20 2.50 7 S Distilled H2O 30-120 2.18 50.00 44 62.50 35 75.00 29
ATS-HP-F5L150S40W-025 150 8.20 2.50 10.2 S Distilled H2O 30-120 7.35 75.00 98
106.25
69 125.00 59
ATS-HP-F5L200S35W-026 200 8.20 2.50 13.5 S Distilled H2O 30-120 1.66 100.00 17 125.00 13 150.00 11
ATS-HP-F5L250S35W-027 250 8.20 2.50 16.7 S Distilled H2O 30-120 2.67 125.00 21 150.00 18 200.00 13
ATS-HP-F6L100S40W-028 100 8.00 3.00 7.2 S Distilled H2O 30-120 2.39 50.00 48 62.50 38 75.00 32
ATS-HP-F6L150S30W-029 150 8.00 3.00 11.4 S Distilled H2O 30-120 2.21 75.00 29
106.25
21 125.00 18
ATS-HP-F6L200S30W-030 200 8.00 3.00 14.9 S Distilled H2O 30-120 2.93 100.00 29 125.00 23 150.00 20
ATS-HP-F5L100S30W-031 100 8.20 2.50 6.8 S Distilled H2O 30-120 3.48 50.00 70 62.50 56 75.00 46
ATS-HP-F5L150S25W-032 150 8.20 2.50 10.4 S Distilled H2O 30-120 2.57 75.00 34
106.25
24 125.00 21
ATS-HP-F5L200S25W-033 200 8.20 2.50 14.2 S Distilled H2O 30-120 3.92 100.00 39 125.00 31 150.00 26

Products

FLAT HEATPIPE 50W 3X8X250MM
Available Quantity11251
Unit Price4.36
FLAT HEATPIPE 70W 3.5X11.2X100MM
Available Quantity1241
Unit Price4.36
FLAT HEATPIPE 60W 3X8X150MM
Available Quantity395
Unit Price4.36
FLAT HEATPIPE 70W 3X8X100MM
Available Quantity754
Unit Price4.36
FLAT HEATPIPE 40W 2.5X8.2X150MM
Available Quantity649
Unit Price4.36
FLAT HEATPIPE 50W 3X8X200MM
Available Quantity568
Unit Price4.36
FLAT HEATPIPE 45W 2.5X8.2X100MM
Available Quantity188
Unit Price4.36
FLAT HEATPIPE 70W 4.5X10.5X150MM
Available Quantity200
Unit Price4.8
FLAT HEATPIPE 65W 3.5X11.2X150MM
Available Quantity154
Unit Price4.8
FLAT HEATPIPE 70W 4.5X10.5X200MM
Available Quantity107
Unit Price5.23
FLAT HEATPIPE 65W 3.5X11.2X250MM
Available Quantity179
Unit Price5.67
FLAT HEATPIPE 70W 4.5X10.5X250MM
Available Quantity168
Unit Price5.67
ROUND HEATPIPE 30W 4X200MM
Available Quantity292
Unit Price14.02
ROUND HEATPIPE 25W 5X300MM
Available Quantity156
Unit Price15.94
ROUND HEATPIPE 55W 8X300MM
Available Quantity200
Unit Price17.98
ROUND HEATPIPE 30W 6X300MM
Available Quantity342
Unit Price16.56
ROUND HEATPIPE 30W 6X300MM
Available Quantity154
Unit Price16.74
FLAT HEATPIPE 80W 4.5X10.5X100MM
Available Quantity75
Unit Price4.8
ROUND HEATPIPE 45W 6X200MM
Available Quantity91
Unit Price14.63
FLAT HEATPIPE 35W 2.5X8.2X200MM
Available Quantity98
Unit Price4.36