AUD | USD

ABS05 Series Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

ABS05
STANDARD SPECIFICATIONS:
1.6 x 1.0 x 0.5mm
APPLICATIONS:
• Wide range in communication & measuring equipment
• Commercial & Industrial applications
• Wireless communications
• PDA and Palm Pilots
• Ceramic package offers excellent environmental & heat resistance
• Extended temperature -40°C to +85°C for industrial applications
FEATURES:
• Smallest 32.768KHz package available
• 0.5mm height ideal for high density circuit boards
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
32.768kHz SMD LOW PROFILE CRYSTAL
• Smart Display Credit Cards
Pb
RoHS/RoHS II compliant
ESD Sensitive
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Parameters Minimum Typical Maximum Units Notes
zHk 867.23 ycneuqerF
)kroF gninuT( edoM laruxelF edoM noitarepO
Operating Temperature -40 +85 ºC
04- erutarepmeT egarotS +85 ºC
Frequency Tolerance @+25°C -20 +20 ppm See options
Temperature Coefficient: -0.04 -0.03 -0.02 ppm/T²
Turn-over temperature: +20 +25 +30 ºC
Equivalent series resistance (ESR) 90 k
Fp 5.21 ecnaticapac daoL See options
Wµ 5.0 leveL evirD
ABS05 – 32.768 kHz - - -
Load Capacitance
Blank: 12.5pF
9: 9pF
Frequency Tolerance
Blank: ±20ppm
1: ±10ppm
4: ±30ppm
Packaging
Blank: Bulk
T: Tape & Reel
(3000pcs/reel)
T5: Tape & Reel
(5000pcs/reel)
Contact Abracon for non-
standard capacitance
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 06.03.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
W PROFILE RYSTAL
OUTLINE DRAWING: TAPE & REEL:
Need a test socket for the ABS05 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N AXS-2012-02-04
||||||| | | | | | | | |
ABS05
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
32.768kHz SMD LOW PROFILE CRYSTAL
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high
reliability and/or presenting an extreme operating environment, written consent and authorization from Abracon
Corporation is required. Please contact Abracon Corporation for more information.
T=Tape and reel (3,000pcs/reel)
REFLOW PROFILE:
Recommended land pattern
1.6 x 1.0 x 0.5mm
Dimensions: mm Dimensions: mm
Pb
RoHS/RoHS II compliant
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 06.03.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

Products

CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity88639
Unit Price1.62
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity0
Unit Price1.62