AUD | USD
Print Print this page
 
Microchip Technology
Silicon 5.0 Watt Zener Diodes
Microchip Technology
Zener Diodes
 
Microsemi Corporation
Silicon 5 Watt Zener Diodes
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 15µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):11 Ohms ~ 1.5 kOhms
  • Mounting Type:Surface Mount
  • Power - Max:10mW ~ 1.5W
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1V ~ 1.1V
  • Voltage - Zener (Nom) (Vz):1.8V ~ 18V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 14.4V
Parts

View in Parametric Search

CDLL4614CDLL4614DIODE ZENER 1.8V 500MW DO213AA 1.8V±5%500mW1.2 kOhmsDO-213AA
CDLL4618CDLL4618DIODE ZENER 2.7V 500MW DO213AA 2.7V±5%500mW1.5 kOhmsDO-213AA
CDLL4099CDLL4099DIODE ZENER 6.8V 500MW DO213AB 6.8V±5%500mW200 OhmsDO-213AB, MELF
CDLL943BCDLL943BDIODE ZENER 11.7V 500MW DO213AA 11.7V±5%500mW30 OhmsDO-213AA
CDLL5242BCDLL5242BDIODE ZENER 12V 10MW DO213AB 12V±5%10mW30 OhmsDO-213AB, MELF
CDLL4107CDLL4107DIODE ZENER 13V 500MW DO213AB 13V±5%500mW200 OhmsDO-213AB, MELF
CDLL4112CDLL4112DIODE ZENER 18V 500MW DO213AB 18V±5%500mW100 OhmsDO-213AB, MELF
CDLL4471CDLL4471DIODE ZENER 18V 1.5W DO213AB 18V±5%1.5W11 OhmsDO-213AB, MELF

View in Parametric Search