Print Print this page
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors
Z50 LED Holders
TT Electronics/Optek Technology

Z50 LED Holders

Solderless LED Sockets

TE Connectivity AMP Connectors

The TE Solderless LED Holder, Type Z50, is a circular LED holder that provides a quick and easy solderless connection to the Philips Lumileds LUXEON K 12 and 16 LED array families. TE’s Type Z50 holder allows the direct attachment of LUXEON K LEDs to a heat sink using standard screws, which enables designs to be more reliable, easier to user, and faster to market. The Type Z50 reduces assembly costs and provides a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone with attachment features for additional secondary optics.

  • Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
  • Poke-in wire connection eliminates time consuming soldering to the LED
  • Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
  • Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
  • Provides a specified and stable landing area for additional secondary optics
  • Optional alternate mechanical optic attachment accessory
  • Minimalistic aesthetic design with clear polarity indication to aid assembly
  • Mechanically strong and robust design with negligible light interference
  • Spotlights
  • Down Lights
  • Stage lights
  • Wall washers
  • Architectural lighting
  • Accessory Type:LED - Holder

    View in Parametric Search

    2213130-22213130-2Z50 LED HOLDER ZHAGA PROFILE SH LED - HolderSharp Mini ZenigataRoHS
    2213118-12213118-1LED HOLDER FOR SHARP MINIZENIGATLED - HolderSharp Mini ZenigataRoHS
    2213134-12213134-1Z50 LED HOLDER LOW PROFILE LU LED - HolderLUXEON K High Efficiency ArraysRoHS
    2213130-12213130-1Z50 LED HOLDER LOW PROFILE SH LED - HolderSharp Mini ZenigataRoHS
    2213134-22213134-2Z50 LED HOLDER ZHAGA PROFILE LU LED - HolderLUXEON K High Efficiency ArraysRoHS

    View in Parametric Search

    Associated Product
    Luminus Devices Inc. CXM-14 Series
    Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Chip On Board (COB)