Print Print this page
 
SunLED
XZTHI56W-1
SunLED
XZTNI53W-1 and XZTNI53W-8
 
SunLED
XZTNI55W and XZTNI55W-3
  • Images

XZTNI53W-1 and XZTNI53W-8

1.6mm x 0.8mm Infrared Emitting Diodes

SunLED

Ideal for indication light on hand held products. Long life and robust package.

Specifications
  • Current - DC Forward (If) (Max):50mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Orientation:Top View
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Type:Infrared (IR)
  • Viewing Angle:60° ~ 150°
  • Voltage - Forward (Vf) (Typ):1.2V ~ 1.3V
  • Wavelength:880nm ~ 940nm
Parts

View in Parametric Search

XZTNI53W-8XZTNI53W-8EMITTER IR 940NM 50MA SMD Infrared (IR)50mA1.2mW/sr @ 20mA940nm0603 (1608 Metric)RoHS
XZTHI53WXZTHI53WEMITTER IR 880NM 50MA 0603 Infrared (IR)50mA0.7mW/sr @ 20mA880nm0603 (1608 Metric)RoHS
XZTNI53W-1XZTNI53W-1EMITTER IR 940NM 50MA SMD Infrared (IR)50mA0.8mW/sr @ 20mA940nm0603 (1608 Metric)RoHS

View in Parametric Search