Print Print this page
 
SunLED
XAxx14x2
SunLED
XZFxx07x and XZFxx10x Series
 
Terasic Inc.
P0075
  • Images

XZFxx07x and XZFxx10x Series

Single Digit 7-Segment LED Displays

SunLED

Specifications
  • Common Pin:Common Cathode
  • Current - Test:10mA
  • Display Type:7-Segment ~ 14-Segment, Alphanumeric
  • Millicandela Rating:3mcd ~ 10mcd
  • Number of Characters:1
  • Package / Case:10-SMD, No Lead ~ 16-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):75mW
  • Voltage - Forward (Vf) (Typ):1.85V ~ 2V
  • Wavelength - Peak:574nm ~ 645nm
Parts

View in Parametric Search

XZFAVG10CXZFAVG10CDISPLAY 0.4" 1DIGIT GRN CC SMD 10.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)0.40" (10.16mm)14-Segment, Alphanumeric16-SMD, No LeadRoHS
XZFMDK07CXZFMDK07CDISPLAY 0.3" 1DIGIT RED CC SMD 10.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)0.30" (7.60mm)7-Segment10-SMD, No LeadRoHS
XZFMDK10CXZFMDK10CDISPLAY 0.4" 1DIGIT RED CC SMD 10.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)0.40" (10.16mm)7-Segment10-SMD, No LeadRoHS

View in Parametric Search