AUD | USD
Print Print this page
 
Adesto Technologies
SM2400 Evaluation Kits
AK-Nord GmbH
XT-FEMTO-SXL Embedded LAN Network Module Evaluation Board
 
ams
AS8510 Demo Board
  • Images

XT-FEMTO-SXL Embedded LAN Network Module Evaluation Board

EVA-KIT-XT-SXL Evaluation Board for the FEMTO Series

AK-Nord GmbH

The EVA-KIT-SXL for the XT-PICO-SXL, XT-NANO-SXL and XT-FEMTO-SXL offers all functions as well as hardware options to completely try out the AK-NORD Embedded-LAN-Modules. One RS232- and one RS485 interfaces as well as an SPI display and an SD card holder are available. Also, a POE (Power-Over-Ethernet) module is included in the EVA-KIT-SXL. One additional WIRE-WRAP field of the contact spacing 2mm allow using or connecting your proper hardware. Using the prepared cables, it is possible to individually separate or connect each bus of the Embedded-Ethernet-Module. One Embedded-LAN-Module, e.g. XT-PICO-SXL, XT-NANO-SXL or XT-FEMTO-SXL, and the connection plan are also included in the functional scope.

Specifications
  • Function:Ethernet
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:XT-FEMTO-SXL
Parts
Associated Product
AK-Nord GmbH XT-FEMTO-SXL
Category: Test, Tools, Other Products-Networking Solutions-Serial Device Servers
AK-Nord GmbH XT-NANO-SXL
Category: Test, Tools, Other Products-Networking Solutions-Serial Device Servers
AK-Nord GmbH XT-PICO-SXL
Category: Test, Tools, Other Products-Networking Solutions-Serial Device Servers