AUD | USD
Print Print this page
 
Omron Electronics Inc-EMC Div
XS3 Series
Omron Electronics Inc-EMC Div
XS5 Series
 
Omron Electronics Inc-EMC Div
XS5x-T Series
  • Images

XS5 Series

Round Water-resistive Smartclick Connectors

Omron Electronics Inc-EMC Div

XS5 Series round water-resistant Smartclick connectors reduce installation work.

Features
  • A newly developed lock mechanism is compatible with round M12 connectors.
  • Simply insert the Connectors, then turn them approximately 1/8 of a turn to lock.
  • A positive click indicates locking.
  • Features the same degree of protection (IP67) as M12 connectors.
  • Connectors with Cables are UL approved.
Specifications
  • 1st Connector Number of Positions:4
  • 1st Connector Number of Positions Loaded:All
  • 1st Connector Orientation:Keyed
  • 1st Connector Shell Size - Insert:M12
  • 1st Connector Type:Plug
  • 2nd Connector Type:Wire Leads
  • Assembly Configuration:Standard
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Shielding:Unshielded
  • Usage:Industrial Environments
Parts

View in Parametric Search

XS5F-D421-D80-FXS5F-D421-D80-FCBL FMALE TO WIRE LEAD 4P 6.56' PlugFemale Sockets4AllRoHS
XS5M-D426-5XS5M-D426-5CBL MALE TO WIRE LEAD 4POS 1.64'PlugMale Pins4AllRoHS
XS5P-D427-5XS5P-D427-5CBL FMALE TO WIRE LEAD 4P 1.64' PlugFemale Sockets4AllRoHS
XS5M-D427-5XS5M-D427-5CBL MALE TO WIRE LEAD 4POS 1.64'PlugMale Pins4AllRoHS
XS5R-D426-C10-FXS5R-D426-C10-FCBL FMALE TO WIRE LEAD 4P 3.28' PlugFemale Sockets (2)4AllRoHS

View in Parametric Search