AUD | USD
Print Print this page
 
Molex
Spot-On 1.5 201648 Series
Omron Electronics Inc-EMC Div
XH5-N Series
 
Phoenix Contact
COMBICON FP Series

XH5-N Series

0.050" (1.27mm) Pitch, Surface Mount, Surface Mount Right Angle

Omron Electronics Inc-EMC Div

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:12 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

XH5E-1215-1NXH5E-1215-1NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)12RoHS
XH5E-2615-1NXH5E-2615-1NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)26RoHS
XH5E-2615-2NXH5E-2615-2NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)26RoHS
XH5E-6815-1NXH5E-6815-1NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)68RoHS
XH5A-1215-NXH5A-1215-NPLUG, RIGHT-ANGLE, SMT PINS HeaderMale Pin0.050" (1.27mm)12RoHS
XH5A-2615-NXH5A-2615-NPLUG, RIGHT-ANGLE, SMT PINS HeaderMale Pin0.050" (1.27mm)26RoHS
XH5E-1215-2NXH5E-1215-2NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)12RoHS
XH5A-5015-NXH5A-5015-NPLUG, RIGHT-ANGLE, SMT PINS HeaderMale Pin0.050" (1.27mm)50RoHS
XH5E-5015-1NXH5E-5015-1NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)50RoHS
XH5E-5015-2NXH5E-5015-2NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)50RoHS
XH5A-6815-NXH5A-6815-NPLUG, RIGHT-ANGLE, SMT PINS HeaderMale Pin0.050" (1.27mm)68RoHS
XH5A-8015-NXH5A-8015-NPLUG, RIGHT-ANGLE, SMT PINS HeaderMale Pin0.050" (1.27mm)80RoHS
XH5E-6815-2NXH5E-6815-2NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)68RoHS
XH5E-8015-1NXH5E-8015-1NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)80RoHS
XH5E-8015-2NXH5E-8015-2NPLUG, STRAIGHT, SMT PINS HeaderMale Pin0.050" (1.27mm)80RoHS

View in Parametric Search