Print Print this page
 
Storm Interface
5000 Series
SunLED
XAxx14x2
 
SunLED
XZFxx07x and XZFxx10x Series
  • Images

XAxx14x2

Dual Digit 14-Segment

SunLED

Datasheets:
Specifications
  • Color:Red
  • Common Pin:Common Cathode
  • Current - Test:10mA
  • Digit/Alpha Size:0.54" (13.72mm)
  • Display Type:14-Segment, Alphanumeric
  • Millicandela Rating:6mcd
  • Number of Characters:2
  • Package / Case:18-DIP (0.600", 15.24mm)
  • Packaging:Tube
  • Power Dissipation (Max):75mW
  • Size / Dimension:0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm)
  • Voltage - Forward (Vf) (Typ):1.8V
  • Wavelength - Peak:655nm
Parts

View in Parametric Search

XAMR14C2XAMR14C2DISPLAY 14-SEG RED 2DIGIT CC 20.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm)0.54" (13.72mm)14-Segment, Alphanumeric18-DIP (0.600", 15.24mm)RoHS

View in Parametric Search