Print Print this page
 
SparkFun Electronics
JeVois Smart Machine Vision Camera
Excelitas Technologies
X-Stobe™ Series
 
IDEC
Accessories
Excelitas Technologies

X-Stobe™ Series

X-Strobe™ X-400 Machine Vision Strobe

Excelitas Technologies

Machine Vision Strobes are sources of short duration, high intensity light pulses for industrial vision applications. The X-Strobe™ is supplied complete with an input power cable and a connector for a control input cable. The light source is a high-power Xenon flashlight. The light output is focused on a port configured to accept a fiber-optic cable so that light cane be transmitted to an area remote from the instrument. The X-Strobe™ series can be used for a wide variety of industrial robotics production applications including, sorting package integrity verification, counting, label reading, component orientation, motion sensing, edge detection, contaminant detection, part recognition, color differentiation and quality assurance.

Specifications
  • Color:White
  • Height:5.440" (138.20mm)
  • Length:8.000" (203.20mm)
  • Power Dissipation (Max):43W
  • Type:Light Box
  • Width:6.880" (172.70mm)
Parts

View in Parametric Search

302-9004302-9004X-400, 4F CAP, 0-60HZ,VREF 100:1Light BoxWhite8.000" (203.20mm)6.880" (172.70mm)RoHS

View in Parametric Search