Print Print this page
 
Weidmüller
EG Series
Wurth Electronics Inc.
WS-RSTV Series
 
ZF Electronics
CR Series
  • Images

WS-RSTV Series

Quick Connect Terminal Rocker Switch

Wurth Electronics Inc.

19.2 x 12.9 mm panel cut-out, SPST, vertical, quick connect and curved rocker switch.

Datasheets:
Specifications
  • Actuator Marking:O I
  • Actuator Type:Concave (Curved)
  • Circuit:SPST
  • Color - Actuator/Cap:Black
  • Current Rating:16A (AC)
  • Electrical Life:10,000 Cycles
  • Mechanical Life:10,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:0°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 19.20mm x 12.90mm
  • Switch Function:On-Off
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:250V
Parts