AUD | USD
Print Print this page
 
Texas Instruments
Watchdog Circuit, System Manager
Torex Semiconductor Ltd
Watchdog Circuit, System Manager
 
ABLIC U.S.A. Inc.
< 1.75V Output
  • Images

Watchdog Circuit, System Manager

Watchdog Circuit, System Manager

Torex Semiconductor Ltd

The voltage detectors are the ICs that always watch over the input voltage and detect when the input voltage drops below the set detect value. In addition, they work to protect the battery by alarming and watching if the input voltage comes from rechargeable battery.

Specifications
  • Mounting Type:Surface Mount
  • Number of Voltages Monitored:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output:Open Drain or Open Collector
  • Package / Case:SC-74A, SOT-753
  • Reset:Active Low
  • Reset Timeout:1.6s Typical
  • Supplier Device Package:SOT-25
  • Type:Watchdog Circuit
  • Voltage - Threshold:2.8V
Parts