AUD | USD
Print Print this page
 
Vishay Vitramon
VJ HVArc Guard™ Series
Vishay Vitramon
VJ OMD Series
 
Vishay Vitramon
VJ QUAD HIFREQ Series

VJ OMD Series

Soft Termination, High Voltage, Boardflex Sensitive, Surface Mount, Multilayer Ceramic Capacitors

Vishay Vitramon

VJ series of surface mount open-mode design (OMD) MLCCs are designed to prevent shorts or low insulation resistance due to board flexure cracks, reducing the risk of field failures and lowering warranty costs. To further reduce the risk, the capacitors are available with polymer terminations, which increase board flex by as much as 50%.

Features
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • Efficient low-power consumption
  • High voltage breakdown compared to standard design
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
Applications:
  • Demanding boardflex applications
  • Input filter capacitors
  • Output filter capacitors
  • Snubber capacitors reduce MOSFET voltage spikes
  • High frequency filtering for switching power supplies
Specifications
  • Applications:Boardflex Sensitive
  • Capacitance:150pF ~ 1µF
  • Features:Soft Termination, High Voltage
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
Parts

View in Parametric Search

VJ1206A151KBBAT4XVJ1206A151KBBAT4XCAP CER 150PF 100V NP0 1206 150pF±10%100VC0G, NP01206 (3216 Metric)RoHS
VJ1206Y471KBEAT4XVJ1206Y471KBEAT4XCAP CER 470PF 500V X7R 1206 470pF±10%500VX7R1206 (3216 Metric)RoHS
VJ1812A102KBEAT4XVJ1812A102KBEAT4XCAP CER 1000PF 500V C0G/NP0 18121000pF±10%500VC0G, NP01812 (4532 Metric)RoHS
VJ1812Y332KBGAT4XVJ1812Y332KBGAT4XCAP CER 3300PF 1KV X7R 1812 3300pF±10%1000V (1kV)X7R1812 (4532 Metric)RoHS
VJ2220A472KBEAT4XVJ2220A472KBEAT4XCAP CER 4700PF 500V C0G/NP0 22204700pF±10%500VC0G, NP02220 (5750 Metric)RoHS
VJ1206Y103KBBAT4XVJ1206Y103KBBAT4XCAP CER 10000PF 100V X7R 1206 10000pF±10%100VX7R1206 (3216 Metric)RoHS
VJ2220Y103KBEAT4XVJ2220Y103KBEAT4XCAP CER 10000PF 500V X7R 2220 10000pF±10%500VX7R2220 (5750 Metric)RoHS
VJ2225Y473MXFAT4XVJ2225Y473MXFAT4XCAP CER 0.047UF 2KV X7R 2225 .047µF±20%2000V (2kV)X7R2225 (5763 Metric)RoHS
VJ1206Y104KBBAT4XVJ1206Y104KBBAT4XCAP CER 0.1UF 100V X7R 1206 .1µF±10%100VX7R1206 (3216 Metric)RoHS
VJ1210Y104KBBAT4XVJ1210Y104KBBAT4XCAP CER 0.1UF 100V X7R 1210 .1µF±10%100VX7R1210 (3225 Metric)RoHS
VJ1825Y224KBEAT4XVJ1825Y224KBEAT4XCAP CER 0.22UF 500V X7R 1825 .22µF±10%500VX7R1825 (4564 Metric)RoHS
VJ2220Y224KBEAT4XVJ2220Y224KBEAT4XCAP CER 0.22UF 500V X7R 2220 .22µF±10%500VX7R2220 (5750 Metric)RoHS
VJ1812Y474KBBAT4XVJ1812Y474KBBAT4XCAP CER 0.47UF 100V X7R 1812 .47µF±10%100VX7R1812 (4532 Metric)RoHS
VJ1210Y564JBAAT4XVJ1210Y564JBAAT4XCAP CER 0.56UF 50V X7R 1210 .56µF±5%50VX7R1210 (3225 Metric)RoHS
VJ2220Y105KBBAT4XVJ2220Y105KBBAT4XCAP CER 1UF 100V X7R 2220 1µF±10%100VX7R2220 (5750 Metric)RoHS
VJ1812Y105KBBAT4XVJ1812Y105KBBAT4XCAP CER 1UF 100V X7R 1812 1µF±10%100VX7R1812 (4532 Metric)RoHS
VJ1825Y105KBBAT4XVJ1825Y105KBBAT4XCAP CER 1UF 100V X7R 1825 1µF±10%100VX7R1825 (4564 Metric)RoHS
VJ2225Y105KBCAT4XVJ2225Y105KBCAT4XCAP CER 1UF 200V X7R 2225 1µF±10%200VX7R2225 (5763 Metric)RoHS

View in Parametric Search