AUD | USD
Print Print this page
 
Vishay Vitramon
VJ HIFREQ Series
Vishay Vitramon
VJ High Temperature Series
 
Vishay Vitramon
VJ HVArc Guard™ Series
  • Images

VJ High Temperature Series

High Temperature, General Purpose, Surface Mount Multilayer Ceramic Capacitors

Vishay Vitramon

The VJ High Temperature Series maintains capacitance at high temperature for frequency stability.

Datasheets:
Features
  • High operating temperature dielectric
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
Applications:
  • High temperature modules
Specifications
  • Applications:General Purpose
  • Capacitance:470pF
  • Features:High Temperature
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:0.063" L x 0.031" W (1.60mm x 0.80mm)
  • Temperature Coefficient:X8R
  • Thickness (Max):0.038" (0.97mm)
  • Tolerance:±10%
  • Voltage - Rated:100V
Parts