AUD | USD
Print Print this page
 
SolidRun LTD
USOM02W-3C
SolidRun LTD
USOM03W-3C
 
SolidRun LTD
USOM04-3C
  • Images

USOM03W-3C

MicroSoM i2eX Dual Core ARM® A9,1GB DDR3, with WiFi/ Bluetooth

SolidRun LTD

Introduces better capabilities such as a higher end processing power and a dual CPU.

Specifications
  • Core Processor:ARM® Cortex®-A9, i.MX6Dual
  • Digital I/O Lines:75
  • Ethernet:10/100/1000Mbps (1)
  • Expansion Site/Bus:SATA, PCIe
  • Number of Cores:2
  • Operating Temperature:0°C ~ 60°C
  • RAM Capacity/Installed:1GB/1GB
  • Size / Dimension:1.85" x 1.18" (47mm x 30mm)
  • Speed:1.2GHz
  • Storage Interface:eMMC, NOR-Flash, PCIeSSD, SD/mSD
  • USB:USB 2.0 (1), USB OTG (1)
  • Video Outputs:DSI, HDMI, LVDS
Parts