Print Print this page
 
Enocean
PTM210U
Enocean
USB300U
 
FTDI, Future Technology Devices International Ltd
FT-X-GPS
  • Images

USB300U

USB Gateway

Enocean

The USB 300U is a small USB gateway which connects PC’s, consumer devices, DSL boxes and other USB master devices to the world of EnOcean based wireless products. USB 300U is equipped with the TCM 310U transceiver gateway module. It provides bidirectional EnOcean radio and bidirectional serial interface via USB. Radio messages are sent and received via an externally connected USB host.

Datasheets:
Features
  • Receive messages from self-powered switches and sensors
  • Send messages and control actuators
  • Remote configuration of self-powered sensors
  • Visualization of radio telegrams with DolphinView Basic
  • Virtual COM Port driver (FTDI) for Microsoft Windows, Linux and Apple Mac
  • Supports all message formats of EnOcean Equipment Profile 2.5
  • EnOcean Serial Protocol 3
  • Supports signal strength value
  • Programmable repeater
  • Remote management
  • Smart acknowledge
Specifications
  • Applications:General Purpose
  • Frequency:902MHz
  • Function:Transceiver
  • Interface:USB
  • Voltage - Supply:5V
Parts