Print Print this page
 
Taitien
TS Series
Taitien
TW Series
 
Taitien
TX Series
  • Images

TW Series

Crystal, VCTCXO, 4-SMD, No Lead

Taitien

The TS Series are surface mount high precision voltage controlled temperature compensated crystal oscillator.

Features
Applications:
  • Base stations, stratum 3
  • Femtocell
Specifications
  • Base Resonator:Crystal
  • Current - Supply (Max):3.5mA ~ 8mA
  • Frequency:10MHz ~ 40MHz
  • Height - Seated (Max):0.065" (1.65mm)
  • Mounting Type:Surface Mount
  • Package / Case:4-SMD, No Lead
  • Packaging:Strip
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Voltage - Supply:3.3V ~ 5V
Parts

View in Parametric Search

TWETALJANF-40.000000TWETALJANF-40.000000XTAL OSC TCXO 40.0000MHZ CMOS StripCrystalTCXO40MHz4-SMD, No LeadRoHS
TWEAALJANF-20.000000TWEAALJANF-20.000000XTAL OSC VCTCXO 20.0000MHZ CMOS StripCrystalVCTCXO20MHz4-SMD, No LeadRoHS
TWETMCJANF-10.000000TWETMCJANF-10.000000XTAL OSC TCXO 10.0000MHZ CMOS StripCrystalTCXO10MHz4-SMD, No LeadRoHS
TWEAALSANF-10.000000TWEAALSANF-10.000000XTAL OSC VCTCXO 10.0000MHZ SNWV StripCrystalVCTCXO10MHz4-SMD, No LeadRoHS
TWEAALSANF-19.200000TWEAALSANF-19.200000XTAL OSC VCTCXO 19.2000MHZ SNWV StripCrystalVCTCXO19.2MHz4-SMD, No LeadRoHS
TWEAKCSANF-20.000000TWEAKCSANF-20.000000XTAL OSC VCTCXO 20.0000MHZ SNWV StripCrystalVCTCXO20MHz4-SMD, No LeadRoHS
TWETKLJANF-13.000000TWETKLJANF-13.000000XTAL OSC TCXO 13.0000MHZ CMOS StripCrystalTCXO13MHz4-SMD, No LeadRoHS
TWEAKLJANF-19.200000TWEAKLJANF-19.200000XTAL OSC VCTCXO 19.2000MHZ CMOS StripCrystalVCTCXO19.2MHz4-SMD, No LeadRoHS
TWEAMCSANF-26.000000TWEAMCSANF-26.000000XTAL OSC VCTCXO 26.0000MHZ SNWV StripCrystalVCTCXO26MHz4-SMD, No LeadRoHS
TWEAALSANF-24.000000TWEAALSANF-24.000000XTAL OSC VCTCXO 24.0000MHZ SNWV StripCrystalVCTCXO24MHz4-SMD, No LeadRoHS
TWEAACJANF-12.800000TWEAACJANF-12.800000XTAL OSC VCTCXO 12.8000MHZ CMOS StripCrystalVCTCXO12.8MHz4-SMD, No LeadRoHS
TWETALSANF-20.000000TWETALSANF-20.000000XTAL OSC TCXO 20.0000MHZ SNWV StripCrystalTCXO20MHz4-SMD, No LeadRoHS
TWCAALJANF-19.200000TWCAALJANF-19.200000XTAL OSC VCTCXO 19.2000MHZ CMOS StripCrystalVCTCXO19.2MHz4-SMD, No LeadRoHS
TWETMCSANF-19.200000TWETMCSANF-19.200000XTAL OSC TCXO 19.2000MHZ SNWV StripCrystalTCXO19.2MHz4-SMD, No LeadRoHS
TWEAKLJANF-20.000000TWEAKLJANF-20.000000XTAL OSC VCTCXO 20.0000MHZ CMOS StripCrystalVCTCXO20MHz4-SMD, No LeadRoHS
TWEAKLSANF-25.000000TWEAKLSANF-25.000000XTAL OSC VCTCXO 25.0000MHZ SNWV StripCrystalVCTCXO25MHz4-SMD, No LeadRoHS
TWETKLSANF-13.000000TWETKLSANF-13.000000XTAL OSC TCXO 13.0000MHZ SNWV StripCrystalTCXO13MHz4-SMD, No LeadRoHS
TWEAALSANF-28.800000TWEAALSANF-28.800000XTAL OSC VCTCXO 28.8000MHZ SNWV StripCrystalVCTCXO28.8MHz4-SMD, No LeadRoHS
TWCAACSANF-12.800000TWCAACSANF-12.800000XTAL OSC VCTCXO 12.8000MHZ SNWV StripCrystalVCTCXO12.8MHz4-SMD, No LeadRoHS

View in Parametric Search